Red LEDs Single Colour LEDs

Results: 2,352
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Wavelength/Colour Temperature Luminous Intensity Luminous Flux/Radiant Flux If - Forward Current Vf - Forward Voltage Power Rating Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging Qualification
Vishay Semiconductors Single Colour LEDs Red Tinted Non-Diff 40-80mlm@15mA 1,311In Stock
Min.: 1
Mult.: 1

Red LEDs Through Hole T-1 (3 mm) 640 nm 80 mcd 10 mA 1.8 V 100 mW Tinted 3 mm Dome Non-Diffused Bulk
Vishay Semiconductors Single Colour LEDs Red Clear Non-Diff 2,607In Stock
Min.: 1
Mult.: 1

Red LEDs Through Hole 7.62 mm Square 4 Pin 618 nm 0.8 mcd 70 mA 2.2 V 187 mW Colorless 2 mm Dome Non-Diffused Tube
Vishay Semiconductors Single Colour LEDs Red Clear Non-Diff 1,875In Stock
Min.: 1
Mult.: 1

Red LEDs Through Hole 7.62 mm Square 4 Pin 618 nm 0.7 mcd 70 mA 2.2 V 187 mW Colorless 2 mm Dome Non-Diffused Tube
Vishay Semiconductors Single Colour LEDs Red Clear Non-Diff 3,351In Stock
Min.: 1
Mult.: 1

Red LEDs Through Hole 7.62 mm Square 4 Pin 615 nm 0.8 mcd 70 mA 2.2 V 187 mW Colorless 2 mm Dome Non-Diffused Tube
Vishay Semiconductors Single Colour LEDs Red Clear Non-Diff 1,506In Stock
2,100Expected 6/11/2026
Min.: 1
Mult.: 1

Red LEDs Through Hole 7.62 mm Square 4 Pin 615 nm 0.7 mcd 70 mA 2.2 V 187 mW Colorless 2 mm Dome Non-Diffused Tube
Vishay Semiconductors Single Colour LEDs Red 6.5Kmcd 624nm 2.2V Typ 22Deg 952In Stock
Min.: 1
Mult.: 1
: 6,000

Red LEDs SMD/SMT 2.3 mm x 2.3 mm x 2.6 mm 624 nm 6.5 cd 50 mA 2.2 V 200 mW Colorless 1.8 mm Dome Non-Diffused Reel, Cut Tape, MouseReel
Vishay Semiconductors Single Colour LEDs Red MiniLED 630nm 90mcd 2,662In Stock
Min.: 1
Mult.: 1
: 3,000

Red LEDs SMD/SMT MiniLED 630 nm 90 mcd 20 mA 1.9 V 80 mW Colorless 1.5 mm x 0.9 mm Rectangular Non-Diffused Reel, Cut Tape, MouseReel
Vishay Semiconductors Single Colour LEDs Red Clear Non-Diff 349In Stock
Min.: 1
Mult.: 1
: 3,000

Red LEDs SMD/SMT MiniLED 630 nm 120 mcd 20 mA 1.9 V 80 mW Colorless 1.5 mm x 0.9 mm Rectangular Non-Diffused VLMx Reel, Cut Tape, MouseReel
Vishay Semiconductors Single Colour LEDs Red Non-Diffused 56mcd(max)@10mA 1,815In Stock
Min.: 1
Mult.: 1
: 7,500

Red LEDs SMD/SMT PLCC-2 630 nm 43 mcd 10 mA 1.9 V 80 mW Colorless 2.4 mm Round Flat Non-Diffused VLMx Reel, Cut Tape, MouseReel
Vishay Semiconductors Single Colour LEDs Red Clear Non-Diff 3,274In Stock
Min.: 1
Mult.: 1
: 3,000

Red LEDs SMD/SMT SMD MiniLED 630 nm 3.55 mcd 2 mA 1.8 V 40 mW Colorless 1.5 mm x 0.9 mm Rectangular Non-Diffused VLMx Reel, Cut Tape, MouseReel
Vishay Semiconductors Single Colour LEDs Red Clear Non-Diff 1,567In Stock
Min.: 1
Mult.: 1
: 7,500

Red LEDs SMD/SMT PLCC-2 636 nm 11.2 mcd 2 mA 1.8 V 40 mW Colorless 2.4 mm Round Flat Non-Diffused VLMx Reel, Cut Tape, MouseReel
Vishay Semiconductors Single Colour LEDs SMD-LED LC RED PLCC2 883In Stock
Min.: 1
Mult.: 1
: 7,500

Red LEDs SMD/SMT PLCC-2 630 nm 12 mcd 2 mA 1.8 V 40 mW Colorless 2.4 mm Round Flat Non-Diffused Reel, Cut Tape, MouseReel
Vishay Semiconductors Single Colour LEDs Red Clear Non-Diff 1,585In Stock
Min.: 1
Mult.: 1

Red LEDs Through Hole 7.62 mm Square 4 Pin 615 nm 0.7 mcd 70 mA 2.2 V 212 mW Colorless 2 mm Dome Non-Diffused Tube
Vishay Semiconductors Single Colour LEDs Red Clear Non-Diff 1,544In Stock
Min.: 1
Mult.: 1

Red LEDs Through Hole 7.62 mm Square 4 Pin 615 nm 0.7 mcd 70 mA 2.2 V 212 mW Colorless 2 mm Dome Non-Diffused Tube
LITEON Single Colour LEDs SMD Side View 0.6mm Red 631nm 200mcd 1,966In Stock
Min.: 1
Mult.: 1
: 4,000

Red LEDs SMD/SMT PLCC-2 631 nm 280 mcd 20 mA 2 V 72 mW Colorless Rectangular Water Clear Reel, Cut Tape, MouseReel
LITEON Single Colour LEDs SMD Side View 0.8mm Red 631nm 200mcd 11,684In Stock
Min.: 1
Mult.: 1
: 4,000

Red LEDs SMD/SMT PLCC-2 631 nm 280 mcd 20 mA 2.4 V 72 mW Colorless Rectangular Water Clear Reel, Cut Tape, MouseReel
LITEON Single Colour LEDs Top View Blk Face Red 624nm 800mcd 4,105In Stock
Min.: 1
Mult.: 1
: 8,000

Red LEDs SMD/SMT PLCC-2 624 nm 450 mcd 20 mA 2.6 V 120 mW Colorless Round Flat Water Clear Reel, Cut Tape, MouseReel
LITEON Single Colour LEDs Red Clear 621nm 42,593In Stock
39,000Expected 14/9/2026
Min.: 1
Mult.: 1
: 3,000

Red LEDs SMD/SMT 0805 (2012 metric) 621 nm 6 mcd 20 mA 2 V 100 mW Colorless 1.4 mm x 1.25 mm Rectangular Water Clear Reel, Cut Tape, MouseReel
LITEON Single Colour LEDs Red 631nm 14mcd 30mA 28,148In Stock
30,000Expected 26/8/2026
Min.: 1
Mult.: 1
: 5,000

Red LEDs SMD/SMT 0603 (1608 metric) 631 nm 112 mcd 30 mA 2 V 75 mW Colorless 1.15 mm x 0.8 mm Rectangular Water Clear Reel, Cut Tape, MouseReel
LITEON Single Colour LEDs Rev Mnt Inner Lens Red 631nm 100mcd 12,125In Stock
12,000Expected 28/8/2026
Min.: 1
Mult.: 1
: 3,000

Red LEDs SMD/SMT 1206 (3216 metric) 631 nm 100 mcd 20 mA 2 V 75 mW Colorless 1 mm Round Flat Water Clear Reel, Cut Tape, MouseReel
LITEON Single Colour LEDs Red Clear 621nm 7,290In Stock
6,000Expected 14/9/2026
Min.: 1
Mult.: 1
: 3,000

Red LEDs SMD/SMT 1206 (3216 metric) 621 nm 6 mcd 30 mA 2 V 100 mW Colorless 1.49 mm x 1.6 mm Rectangular Water Clear Reel, Cut Tape, MouseReel
LITEON Single Colour LEDs SMD LED Red 631nm 54mcd 130VA 19,130In Stock
110,000On Order
Min.: 1
Mult.: 1
: 5,000

Red LEDs SMD/SMT 0402 (1005 metric) 631 nm 54 mcd 20 mA 2 V 62.5 mW Colorless Rectangular Water Clear Reel, Cut Tape, MouseReel
LITEON Single Colour LEDs Red Clear 621nm 9,932In Stock
Min.: 1
Mult.: 1
: 1,500

Red LEDs SMD/SMT 1210 (3224 metric) 621 nm 25 mcd 20 mA 2 V 100 mW Colorless 1.8 mm Dome Water Clear Reel, Cut Tape, MouseReel
LITEON Single Colour LEDs SMD LED Top-View Red 631nm 185mcd 2,876In Stock
Min.: 1
Mult.: 1
: 3,000

Red LEDs SMD/SMT 631 nm 90 mcd 20 mA 2 V 72 mW Colorless Rectangular Water Clear Reel, Cut Tape, MouseReel
LITEON Single Colour LEDs SMD LED Top-View Red 624nm 370mcd 5,810In Stock
Min.: 1
Mult.: 1
: 3,000

Red LEDs SMD/SMT 624 nm 180 mcd 20 mA 2 V 72 mW Colorless Rectangular Water Clear Reel, Cut Tape, MouseReel