Red LEDs Single Colour LEDs

Results: 2,352
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Wavelength/Colour Temperature Luminous Intensity Luminous Flux/Radiant Flux If - Forward Current Vf - Forward Voltage Power Rating Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging Qualification
VCC Single Colour LEDs RED DIFFUSED 1,403In Stock
Min.: 1
Mult.: 1

Red LEDs Through Hole T-1 (3 mm) 650 nm 10 mcd 10 mA 2 V 60 mW Red 3 mm Dome Diffused Bulk
VCC Single Colour LEDs RED TRANSPARENT 86In Stock
2,000Expected 24/8/2026
Min.: 1
Mult.: 1

Red LEDs Through Hole T-1 3/4 (5 mm) 650 nm 68 mcd 20 mA 1.7 V 70 mW Colorless 5 mm Dome Water Clear Bulk
VCC Single Colour LEDs RED WATER CLEAR 51In Stock
28,000On Order
Min.: 1
Mult.: 1
: 4,000

Red LEDs SMD/SMT 0805 (2012 metric) 635 nm 120 mcd 20 mA 2.4 V 78 mW Milky White 1.2 mm Rectangular Diffused Reel, Cut Tape, MouseReel
VCC Single Colour LEDs RED WATER CLEAR 1,324In Stock
Min.: 1
Mult.: 1
: 2,500

Red LEDs SMD/SMT 1208 (3020 metric) 650 nm 6.3 mcd 20 mA 2 V 75 mW Colorless 2.3 mm x 1.6 mm Rectangular Water Clear Reel, Cut Tape, MouseReel
VCC Single Colour LEDs RED 2.0V 20MA 3,625In Stock
Min.: 1
Mult.: 1
: 3,000

Red LEDs SMD/SMT 1206 (3216 metric) 640 nm 6 mcd 20 mA 2 V 100 mW Colorless 1.1 mm Round Flat Clear Reel, Cut Tape, MouseReel
VCC Single Colour LEDs RED WATER CLEAR 1,070In Stock
6,000On Order
Min.: 1
Mult.: 1
: 2,000

Red LEDs SMD/SMT 1204 (3212 metric) 660 nm 24 mcd 20 mA 1.7 V 105 mW Colorless 2 mm Semitube Clear Reel, Cut Tape, MouseReel
VCC Single Colour LEDs RED DIFFUSED 6,978In Stock
12,000Expected 1/9/2026
Min.: 1
Mult.: 1
: 3,000

Red LEDs SMD/SMT 1206 (3216 metric) 632 nm 4 mcd 20 mA 2 V 105 mW Red 2 mm x 1.5 mm Rectangular Diffused CMD15 Reel, Cut Tape, MouseReel
VCC Single Colour LEDs RED WATER CLEAR 336In Stock
Min.: 1
Mult.: 1
: 2,000

Red LEDs SMD/SMT PLCC-4 660 nm 40 mcd 20 mA 1.7 V 100 mW Colorless 2.4 mm Round Flat Water Clear Reel, Cut Tape, MouseReel
VCC Single Colour LEDs RED WATER CLEAR GULL WING 1,223In Stock
5,000Expected 8/9/2026
Min.: 1
Mult.: 1
: 1,000

Red LEDs SMD/SMT 660 nm 170 mcd 20 mA 1.7 V 100 mW Colorless 1.9 mm Dome Water Clear Reel, Cut Tape, MouseReel
VCC Single Colour LEDs RED 660nm 17mcd DIFF 1,478In Stock
8,000Expected 9/10/2026
Min.: 1
Mult.: 1
: 4,000

Red LEDs SMD/SMT 0805 (2012 metric) 660 nm 17 mcd 20 mA 1.8 V 65 mW Colorless 1.4 mm x 1.25 mm Rectangular Diffused Reel, Cut Tape, MouseReel
Broadcom / Avago Single Colour LEDs Lamp,SMT Round,AlInGaP,Red,30deg 2,809In Stock
25,000On Order
Min.: 1
Mult.: 1
: 1,000

Red LEDs SMD/SMT 626 nm 5.5 cd 20 mA 2.1 V 120 mW Red 4.2 mm x 4.2 mm Round Non-Diffused ALMD Reel, Cut Tape, MouseReel
Broadcom / Avago Single Colour LEDs Red 4mm SMT Oval 50x100 Degrees 35In Stock
7,000Expected 4/1/2027
Min.: 1
Mult.: 1
: 1,000

Red LEDs SMD/SMT 1717 (4242 metric) 626 nm 2.9 cd 20 mA 2.1 V 120 mW Red 4.2 mm x 4.2 mm Oval Diffused ALMD Reel, Cut Tape, MouseReel
Broadcom / Avago Single Colour LEDs Red Diffu 635nm 3.4 mcd Straight Leads 8,819In Stock
50,400On Order
Min.: 1
Mult.: 1
: 1,800

Red LEDs Through Hole T-1 (3 mm) 635 nm 3.4 mcd 10 mA 1.9 V Tinted 3 mm Dome Diffused HLMP Reel, Cut Tape
Broadcom / Avago Single Colour LEDs GaP Red 1,339In Stock
Min.: 1
Mult.: 1
: 1,800

Red LEDs Through Hole T-1 (3 mm) 626 nm 55 mcd 20 mA 2 V Tinted 3 mm Dome Clear HLMP Reel, Cut Tape
Broadcom / Avago Single Colour LEDs Red Diffused 635nm 2.3mcd 4,456In Stock
17,650Expected 26/8/2026
Min.: 1
Mult.: 1
: 1,800

Red LEDs Through Hole T-1 (3 mm) 635 nm 2.1 mcd 2 mA 1.7 V 14 mW Tinted 3 mm Dome Diffused HLMP Reel, Cut Tape
Broadcom / Avago Single Colour LEDs Red Diffused 635nm 5.4mcd 1,577In Stock
8,000Expected 15/2/2027
Min.: 1
Mult.: 1

Red LEDs Through Hole T-1 3/4 (5 mm) 626 nm 6.1 mcd 10 mA 1.9 V 135 mW Tinted 5 mm Dome Diffused HLMP Bulk
Broadcom / Avago Single Colour LEDs Red Non-diffused 635nm 22mcd 7,093In Stock
28,000Expected 1/2/2027
Min.: 1
Mult.: 1

Red LEDs Through Hole T-1 3/4 (5 mm) 626 nm 24.8 mcd 10 mA 1.9 V 135 mW Tinted 5 mm Dome Clear HLMP Bulk
Broadcom / Avago Single Colour LEDs Red Non-diffused 635nm 125mcd 71In Stock
6,000Expected 15/10/2026
Min.: 1
Mult.: 1

Red LEDs Through Hole T-1 3/4 (5 mm) 626 nm 125 mcd 25 mA 2 V Tinted 5 mm Dome Clear HLMP Bulk
Broadcom / Avago Single Colour LEDs Poly Dome Red 1,094In Stock
4,500Expected 13/11/2026
Min.: 1
Mult.: 1
: 1,500

Red LEDs SMD/SMT T-3/4 640 nm 1.2 mcd 10 mA 1.6 V Red 1.91 mm Dome Diffused HLMP Reel, Cut Tape, MouseReel
Broadcom / Avago Single Colour LEDs Poly Dome Red 1,109In Stock
Min.: 1
Mult.: 1

Red LEDs SMD/SMT 640 nm 3.2 mcd 10 mA 1.6 V Red 1.91 mm Dome Diffused HLMP Bulk
Broadcom / Avago Single Colour LEDs Poly Dome Red 221In Stock
9,000Expected 29/10/2026
Min.: 1
Mult.: 1

Red LEDs SMD/SMT T-3/4 626 nm 10 mcd 10 mA 1.8 V Tinted 1.91 mm Dome Diffused HLMP Bulk
Broadcom / Avago Single Colour LEDs Poly Dome Red 567In Stock
22,000On Order
Min.: 1
Mult.: 1

Red LEDs SMD/SMT T-3/4 626 nm 10 mcd 30 mA 6 V Tinted 1.91 mm Dome Diffused HLMP Bulk
Broadcom / Avago Single Colour LEDs Poly Dome Red 572In Stock
3,000Expected 25/8/2026
Min.: 1
Mult.: 1
: 1,500

Red LEDs SMD/SMT T-3/4 626 nm 1 mcd 10 mA 1.8 V Red 1.91 mm Dome Diffused HLMP Reel, Cut Tape, MouseReel
Broadcom / Avago Single Colour LEDs Red, 626nm 8 Deg, 21000mcd(max) 5,541In Stock
Min.: 1
Mult.: 1

Red LEDs Through Hole T-1 3/4 (5 mm) 626 nm 7200 mcd 20 mA 1.9 V 120 mW Colorless 5 mm Dome Water Clear HLMP Bulk
Broadcom / Avago Single Colour LEDs Red, 626nm 23 Deg, 2500mcd(max) 1,125In Stock
16,000Expected 25/8/2026
Min.: 1
Mult.: 1

Red LEDs Through Hole T-1 3/4 (5 mm) 626 nm 880 mcd 20 mA 2.1 V 120 mW Colorless 5 mm Dome Water Clear HLMP Bulk