Red LEDs Single Colour LEDs

Results: 2,352
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Wavelength/Colour Temperature Luminous Intensity Luminous Flux/Radiant Flux If - Forward Current Vf - Forward Voltage Power Rating Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging Qualification
Cree LED Single Colour LEDs Red LED 814In Stock
16,000Expected 28/8/2026
Min.: 1
Mult.: 1
: 2,000

Red LEDs SMD/SMT PLCC-4 624 nm 2.8 cd 50 mA 2.4 V 210 mW Tinted Round Flat Non-Diffused Reel, Cut Tape, MouseReel
Cree LED Single Colour LEDs 40DG RD STNDOF P4 LED 628NM 2.5V 1,047In Stock
Min.: 1
Mult.: 1

Red LEDs Through Hole Piranha 628 nm 70 mA 2.5 V 210 mW Colorless 3 mm Dome Clear Tube
Cree LED Single Colour LEDs Red LED 135In Stock
Min.: 1
Mult.: 1

Red LEDs Through Hole Piranha 628 nm 70 mA 2.5 V 210 mW Colorless 3 mm Dome Clear Tube
Cree LED Single Colour LEDs Red LED 515In Stock
Min.: 1
Mult.: 1

Red LEDs Through Hole Piranha 628 nm 70 mA 2.5 V 210 mW Colorless 3 mm Dome Clear Tube
Cree LED Single Colour LEDs Red LED 369In Stock
Min.: 1
Mult.: 1

Red LEDs Through Hole Piranha 628 nm 70 mA 2.5 V 210 mW Colorless 3 mm Dome Clear Tube
Cree LED Single Colour LEDs Red LED 3,830In Stock
Min.: 1
Mult.: 1

Red LEDs Through Hole Piranha 628 nm 70 mA 2.5 V 210 mW Colorless 3 mm Dome Clear Tube
Cree LED Single Colour LEDs Red Orange 610-620nm XLamp XB-D Series 256In Stock
1,000Expected 28/9/2026
Min.: 1
Mult.: 1
: 1,000

Red LEDs SMD/SMT SMD-2 620 nm 100 lm 350 mA 2.17 V 3 W Tinted 2.18 mm Dome Clear Reel, Cut Tape, MouseReel
Cree LED Single Colour LEDs Red Orange 610-620nm XLamp XB-D Series 998In Stock
Min.: 1
Mult.: 1
: 1,000

Red LEDs SMD/SMT SMD-2 620 nm 87.4 lm 350 mA 2.17 V 3 W Tinted 2.18 mm Dome Clear Reel, Cut Tape, MouseReel
Cree LED Single Colour LEDs Photo Red 650- 670nm800mW XLamp XEG 359In Stock
Min.: 1
Mult.: 1
: 250

Red LEDs SMD/SMT 0806 (2016 metric) 670 nm 800 mW 1 A 2.25 V 3 W Colorless 1.27 mm x 1.4 mm Rectangular Clear Reel, Cut Tape, MouseReel

Cree LED Single Colour LEDs Photo Red 650- 670nm900mW XLamp XEG 362In Stock
Min.: 1
Mult.: 1
: 250

Red LEDs SMD/SMT 0806 (2016 metric) 670 nm 900 mW 1 A 2.25 V 3 W Colorless 1.27 mm x 1.4 mm Rectangular Clear Reel, Cut Tape, MouseReel
Cree LED Single Colour LEDs Far Red 325mW 754In Stock
Min.: 1
Mult.: 1
: 1,000

Red LEDs SMD/SMT SMD-2 740 nm 325 mW 350 mA 1.85 V 3 W Colorless 3.06 mm Dome Water Clear XP-E2 Reel, Cut Tape, MouseReel
Cree LED Single Colour LEDs Red, 73.9lm 704In Stock
Min.: 1
Mult.: 1
: 1,000

Red LEDs SMD/SMT 625 nm 73.9 lm 350 mA 2.2 V 3 W Colorless 3.06 mm Dome Water Clear XPEBRD Reel, Cut Tape, MouseReel
Cree LED Single Colour LEDs Red, 73.9lm 500In Stock
Min.: 1
Mult.: 1
: 250

Red LEDs SMD/SMT 630 nm 73.9 lm 350 mA 2.2 V 3 W Colorless 3.06 mm Dome Water Clear XPEBRD Reel, Cut Tape, MouseReel
Cree LED Single Colour LEDs Red Orange, 73.9lm 1,355In Stock
Min.: 1
Mult.: 1
: 1,000

Red LEDs SMD/SMT 620 nm 73.9 lm 350 mA 2.18 V 3 W Colorless 3.06 mm Dome Water Clear XPEBRO Reel, Cut Tape, MouseReel
Cree LED Single Colour LEDs RED ORANGE, 107lm 47In Stock
Min.: 1
Mult.: 1
: 250

Red LEDs SMD/SMT SMD-2 620 nm 107 lm 350 mA 2.18 V 3 W Colorless 3.06 mm Dome Water Clear XPEBRO Reel, Cut Tape, MouseReel
Cree LED Single Colour LEDs Red-Orange 73.9lm XLamp XP-E LED 499In Stock
Min.: 1
Mult.: 1
: 1,000

Red LEDs SMD/SMT 620 nm 73.9 lm 350 mA 2.1 V 3.5 W Colorless 2.6 mm Dome Water Clear XPERDO Reel, Cut Tape, MouseReel
Cree LED Single Colour LEDs Red Orange 80.6lm @ 350mA 2In Stock
Min.: 1
Mult.: 1
: 250

Red LEDs 80.6 lm XPERDO Reel, Cut Tape, MouseReel
Cree LED Single Colour LEDs Red, 80.6lm 3In Stock
Min.: 1
Mult.: 1
: 1,000

Red LEDs SMD/SMT 630 nm 67.2 lm 350 mA 2.1 V 3.5 W Colorless 2.6 mm Dome Water Clear XPERED Reel, Cut Tape, MouseReel
Cree LED Single Colour LEDs Red 56.8lm XLamp XP-E LED 582In Stock
Min.: 1
Mult.: 1
: 1,000

Red LEDs SMD/SMT 630 nm 56.8 lm 350 mA 2.1 V 3.5 W Colorless 2.6 mm Dome Water Clear XPERED Reel, Cut Tape, MouseReel
Cree LED Single Colour LEDs Red 62lm XLamp XP-E LED 563In Stock
Min.: 1
Mult.: 1
: 1,000

Red LEDs SMD/SMT SMD-2 630 nm 62 lm 350 mA 2.1 V 3.5 W Colorless 2.6 mm Dome Water Clear XPERED Reel, Cut Tape, MouseReel
Cree LED Single Colour LEDs Red, 73.9lm 34In Stock
Min.: 1
Mult.: 1
: 250

Red LEDs SMD/SMT 625 nm 73.9 lm 350 mA 2.1 V 3.5 W Colorless 2.6 mm Dome Water Clear XPERED Reel, Cut Tape, MouseReel
Cree LED Single Colour LEDs Red 67.2lm @ 350mA 130In Stock
Min.: 1
Mult.: 1
: 250

Red LEDs SMD/SMT 630 nm 67.2 lm 350 mA 2.1 V 3.5 W Colorless 2.6 mm Dome Water Clear XPERED Reel, Cut Tape, MouseReel
Cree LED Single Colour LEDs Photo Red 383In Stock
Min.: 1
Mult.: 1
: 1,000

Red LEDs SMD/SMT SMD-2 645 nm 500 mW 350 mA 1.87 V 3 W Colorless 3.06 mm Dome Water Clear XLAMP XP-G3 Reel, Cut Tape, MouseReel
Cree LED Single Colour LEDs Red, 23.5lm 671In Stock
750Expected 21/9/2026
Min.: 1
Mult.: 1
: 250

Red LEDs SMD/SMT 630 nm 23.5 lm 175 mA 2.2 V 1 W Colorless 1.872 mm Dome Clear Reel, Cut Tape, MouseReel
Cree LED Single Colour LEDs Red Orange, 93.9lm 869In Stock
2,000Expected 4/9/2026
Min.: 1
Mult.: 1
: 2,000

Red LEDs SMD/SMT 1616 (4040 metric) 615 nm 93.9 lm 350 mA 2.18 V 3 W Colorless 1.6 mm x 1.6 mm Dome Diffused Reel, Cut Tape, MouseReel