Red LEDs Single Colour LEDs

Results: 2,352
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Wavelength/Colour Temperature Luminous Intensity Luminous Flux/Radiant Flux If - Forward Current Vf - Forward Voltage Power Rating Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging Qualification
Kingbright Single Colour LEDs RED WATER CLEAR HYPERBRIGHT 10,405In Stock
Min.: 1
Mult.: 1
: 2,000

Red LEDs SMD/SMT 1411 (3528 metric) 635 nm 200 mcd 20 mA Colorless 2.4 mm Round Flat Water Clear Reel, Cut Tape, MouseReel
Kingbright Single Colour LEDs Red 630nm Water Clear 250mcd 437In Stock
4,000Expected 19/10/2026
Min.: 1
Mult.: 1
: 500

Red LEDs SMD/SMT PLCC-2 630 nm 250 mcd 20 mA 1.95 V 2.4 mm Dome Water Clear Reel, Cut Tape
Kingbright Single Colour LEDs HI EFF RED WTR CLR 1,636In Stock
Min.: 1
Mult.: 1
: 2,000

Red LEDs SMD/SMT SOT-23-3 625 nm 15 mcd 20 mA 2 V 75 mW Colorless 3 mm x 1.3 mm Rectangular Water Clear Reel, Cut Tape, MouseReel
Kingbright Single Colour LEDs HI EFF RED DIFFUSED 6,662In Stock
Min.: 1
Mult.: 1
: 2,000

Red LEDs SMD/SMT SOT-23-3 625 nm 15 mcd 20 mA 2 V 75 mW Red 3 mm x 1.3 mm Rectangular Diffused Reel, Cut Tape, MouseReel
Kingbright Single Colour LEDs 2,898In Stock
Min.: 1
Mult.: 1
: 2,000

Red LEDs SMD/SMT SOT-23-3 20 mA 3 mm x 1.3 mm Rectangular Reel, Cut Tape, MouseReel
Kingbright Single Colour LEDs 5,587In Stock
Min.: 1
Mult.: 1
: 2,000

Red LEDs SMD/SMT SOT-23-3 20 mA 3 mm x 1.3 mm Rectangular Reel, Cut Tape, MouseReel
Kingbright Single Colour LEDs HI EFF RED WTR CLR GULL WING LEADS 2,876In Stock
Min.: 1
Mult.: 1
: 1,000

Red LEDs SMD/SMT SMD-2 625 nm 70 mcd 20 mA 2 V 75 mW Colorless 1.9 mm Dome Water Clear Reel, Cut Tape, MouseReel
Kingbright Single Colour LEDs HYPER RED WATER CLR 1,510In Stock
7,000Expected 7/9/2026
Min.: 1
Mult.: 1
: 1,000

Red LEDs SMD/SMT SMD-2 630 nm 1.8 cd 20 mA 1.95 V 75 mW Colorless 1.9 mm Dome Water Clear Reel, Cut Tape, MouseReel
Kingbright Single Colour LEDs 1.6X.8mm LED Lamp High Efficiency Red 12,221In Stock
Min.: 1
Mult.: 1
: 2,000

Red LEDs SMD/SMT 0603 (1608 metric) 625 nm 15 mcd 20 mA 2 V 75 mW Colorless 1.1 mm x 0.8 mm Rectangular Water Clear Reel, Cut Tape, MouseReel
Kingbright Single Colour LEDs Hyper Red 630nm Water Clear 220mcd 25,935In Stock
Min.: 1
Mult.: 1
: 2,000

Red LEDs SMD/SMT 0603 (1608 metric) 630 nm 220 mcd 20 mA 1.95 V 75 mW Colorless 1.1 mm x 0.8 mm Rectangular Water Clear Reel, Cut Tape, MouseReel
Kingbright Single Colour LEDs RED WATER CLEAR 9,164In Stock
Min.: 1
Mult.: 1
: 2,000

Red LEDs SMD/SMT 0805 (2012 metric) 625 nm 12 mcd 20 mA 2 V 75 mW Colorless 1.3 mm x 1.25 mm Rectangular Water Clear Reel, Cut Tape, MouseReel
Kingbright Single Colour LEDs Red 625nm 5mcd 120 Deg 3,593In Stock
20,000Expected 12/10/2026
Min.: 1
Mult.: 1
: 2,000

Red LEDs SMD/SMT 0805 (2012 metric) 625 nm 12 mcd 20 mA 2 V 105 mW Red 1.3 mm x 1.25 mm Rectangular Diffused Reel, Cut Tape, MouseReel
Kingbright Single Colour LEDs 3.2X1.6MM (1206) RED SMD LED 1,065In Stock
10,000Expected 20/10/2026
Min.: 1
Mult.: 1

Red LEDs SMD/SMT 1206 (3216 metric) 627 nm 20 mA
Kingbright Single Colour LEDs Red 625nm 12.5mcd 60 Deg Diffused 3,022In Stock
Min.: 1
Mult.: 1
: 2,000

Red LEDs SMD/SMT 1206 (3216 metric) 625 nm 12.5 mcd 20 mA 2 V 105 mW Red 2 mm x 1.6 mm Rectangular Diffused Reel, Cut Tape, MouseReel
Kingbright Single Colour LEDs Hyper Red 635nm Water Clear 150mcd 10,719In Stock
Min.: 1
Mult.: 1
: 2,000

Red LEDs SMD/SMT 1206 (3216 metric) 630 nm 230 mcd 20 mA 1.95 V 75 mW Colorless 2 mm x 1.6 mm Rectangular Water Clear Reel, Cut Tape, MouseReel
Kingbright Single Colour LEDs Red 630nm Water Clear 250mcd 24,152In Stock
Min.: 1
Mult.: 1
: 2,000

Red LEDs SMD/SMT 0605 (1611 metric) 630 nm 220 mcd 20 mA 1.95 V 75 mW Colorless 1.2 mm x 0.6 mm Rectangular Water Clear Reel, Cut Tape, MouseReel
Kingbright Single Colour LEDs 2.1 X 0.6 MM RED SMD LED 4,825In Stock
14,000Expected 12/10/2026
Min.: 1
Mult.: 1
: 2,000

Red LEDs SMD/SMT 0805 (2012 metric) 625 nm 1.1 cd 20 mA 2.2 V 84 mW Colorless 1.7 mm x 0.5 mm Semitube Water Clear 2106 Reel, Cut Tape, MouseReel
Kingbright Single Colour LEDs Hyper Red R.A. 635nm, 250mcd 5,775In Stock
Min.: 1
Mult.: 1
: 2,000

Red LEDs SMD/SMT 0805 (2012 metric) 630 nm 250 mcd 20 mA 1.95 V 75 mW Colorless 1.7 mm x 0.6 mm Semitube Water Clear Reel, Cut Tape, MouseReel
Kingbright Single Colour LEDs 12,479In Stock
Min.: 1
Mult.: 1
: 2,000

Red LEDs SMD/SMT 0805 (2012 metric) 630 nm 220 mcd 20 mA 1.95 V 75 mW Colorless 1.7 mm x 0.6 mm Semitube Water Clear Reel, Cut Tape
Kingbright Single Colour LEDs HI EFF RED WTR CLR RIGHT ANGLE 572In Stock
2,000Expected 21/10/2026
Min.: 1
Mult.: 1
: 2,000

Red LEDs SMD/SMT Side Looker 625 nm 15 mcd 20 mA 2 V 75 mW 2 mm x 1 mm Semitube Water Clear Reel, Cut Tape, MouseReel
Kingbright Single Colour LEDs Red 625nm Water Clear 15mcd 5,436In Stock
Min.: 1
Mult.: 1
: 2,000

Red LEDs SMD/SMT Side Looker 625 nm 15 mcd 20 mA 2 V 75 mW Colorless 2 mm x 1 mm Semitube Water Clear Reel, Cut Tape, MouseReel
Kingbright Single Colour LEDs RED WATER CLEAR 5,927In Stock
Min.: 1
Mult.: 1
: 2,000

Red LEDs SMD/SMT Side Looker 635 nm 250 mcd 20 mA 1.95 V 75 mW Colorless 2 mm x 1 mm Semitube Water Clear Reel, Cut Tape, MouseReel
Kingbright Single Colour LEDs 3.0X2.0MM RA. RED SMD 7,317In Stock
Min.: 1
Mult.: 1
: 2,000

Red LEDs SMD/SMT SMD-2 625 nm 1 cd 2 mA 1.8 V 84 mW Colorless 1.9 mm Dome Water Clear APDA3020 Reel, Cut Tape, MouseReel
Kingbright Single Colour LEDs 3.0 X 2.0 MM RED SMD LED 6,528In Stock
14,000Expected 19/10/2026
Min.: 1
Mult.: 1
: 2,000

Red LEDs SMD/SMT 1208 (3020 metric) 625 nm 11 cd 20 mA 2.2 V 84 mW Colorless 1.9 mm Dome Water Clear 3020 Reel, Cut Tape, MouseReel
Kingbright Single Colour LEDs Red 630nm Water Clear 800mcd 1,575In Stock
Min.: 1
Mult.: 1
: 500

Red LEDs SMD/SMT 1311 (3227 metric) 645 nm 900 mcd 20 mA 1.95 V 75 mW Colorless 2.6 mm Dome Water Clear Reel, Cut Tape, MouseReel