Red LEDs Single Colour LEDs

Results: 2,352
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Wavelength/Colour Temperature Luminous Intensity Luminous Flux/Radiant Flux If - Forward Current Vf - Forward Voltage Power Rating Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging Qualification
Vishay Semiconductors Single Colour LEDs Red 624nm 14,500mcd 2.2V Rev Gull Wing 13,469In Stock
Min.: 1
Mult.: 1
: 6,000

Red LEDs SMD/SMT 2.3 mm x 2.3 mm x 2.8 mm 624 nm 14.5 cd 50 mA 2.2 V 200 mW Colorless 1.8 mm Dome Non-Diffused VLD.1235 Reel, Cut Tape, MouseReel
LITEON Single Colour LEDs Red 624nm 300mcd PLCC 0.6mm Height 18,742In Stock
Min.: 1
Mult.: 1
: 4,000

Red LEDs SMD/SMT PLCC-2 629 nm 400 mcd 20 mA 2 V 120 mW Colorless Rectangular Water Clear Reel, Cut Tape, MouseReel
LITEON Single Colour LEDs Red Clear 621nm 77,323In Stock
44,350Expected 26/8/2026
Min.: 1
Mult.: 1
: 3,000

Red LEDs SMD/SMT 1206 (3216 metric) 621 nm 6 mcd 30 mA 2 V 100 mW Colorless 2.06 mm x 1.6 mm Rectangular Water Clear Reel, Cut Tape, MouseReel
LITEON Single Colour LEDs Red Clear 631nm 370,091In Stock
Min.: 1
Mult.: 1
: 3,000

Red LEDs SMD/SMT 1206 (3216 metric) 631 nm 54 mcd 20 mA 2 V 75 mW Colorless 2.06 mm x 1.6 mm Rectangular Water Clear Reel, Cut Tape, MouseReel
LITEON Single Colour LEDs Red Clear 631nm 344,281In Stock
303,000Expected 14/12/2026
Min.: 1
Mult.: 1
: 3,000

Red LEDs SMD/SMT 0805 (2012 metric) 631 nm 54 mcd 20 mA 2 V 75 mW Colorless 1.4 mm x 1.25 mm Rectangular Water Clear Reel, Cut Tape, MouseReel
LITEON Single Colour LEDs Red Clear 55MCD 325,236In Stock
Min.: 1
Mult.: 1
: 3,000

Red LEDs SMD/SMT 0805 (2012 metric) 631 nm 54 mcd 20 mA 2 V 75 mW Colorless 1.4 mm x 1.25 mm Rectangular Water Clear Reel, Cut Tape, MouseReel
LITEON Single Colour LEDs Red Clear 621nm 85,983In Stock
60,000Expected 25/9/2026
Min.: 1
Mult.: 1
: 4,000

Red LEDs SMD/SMT 0603 (1608 metric) 621 nm 2 mcd 20 mA 2 V 100 mW Colorless 1.1 mm x 0.8 mm Rectangular Water Clear Reel, Cut Tape, MouseReel
LITEON Single Colour LEDs Red Clear 631nm 373,891In Stock
836,000On Order
Min.: 1
Mult.: 1
: 4,000

Red LEDs SMD/SMT 0603 (1608 metric) 639 nm 180 mcd 20 mA 2.4 V 62.5 mW Colorless Rectangular Water Clear Reel, Cut Tape, MouseReel
LITEON Single Colour LEDs Chip LED 0603 Super Thin Top View red 629nm 11mcd 2mA 36,617In Stock
Min.: 1
Mult.: 1
: 5,000

Red LEDs SMD/SMT 0603 (1608 metric) 629 nm 1.8 mcd 2 mA 2.2 V 75 mW Colorless 1.15 mm x 0.8 mm Rectangular Water Clear Reel, Cut Tape, MouseReel
LITEON Single Colour LEDs Red Clear 638nm 36,730In Stock
Min.: 1
Mult.: 1
: 3,000

Red LEDs SMD/SMT 1206 (3216 metric) 638 nm 25 mcd 20 mA 1.8 V 100 mW Colorless 1.49 mm x 1.6 mm Rectangular Water Clear Reel, Cut Tape, MouseReel
LITEON Single Colour LEDs Red Clear 631nm 283,222In Stock
Min.: 1
Mult.: 1
: 3,000

Red LEDs SMD/SMT 1206 (3216 metric) 631 nm 54 mcd 20 mA 2 V 75 mW Colorless 1.49 mm x 1.6 mm Rectangular Water Clear Reel, Cut Tape, MouseReel
LITEON Single Colour LEDs Red 631nm 60mcd Reverse Mount 39,642In Stock
Min.: 1
Mult.: 1
: 3,000

Red LEDs SMD/SMT 1206 (3216 metric) 631 nm 45 mcd 20 mA 1.8 V 75 mW Colorless 1.2 mm x 1.2 mm Square Water Clear Reel, Cut Tape, MouseReel
LITEON Single Colour LEDs Red Clear 631nm 55,946In Stock
39,000Expected 13/11/2026
Min.: 1
Mult.: 1
: 1,500

Red LEDs SMD/SMT 1210 (3224 metric) 631 nm 850 mcd 20 mA 2 V 75 mW Colorless 1.8 mm Dome Water Clear Reel, Cut Tape, MouseReel
LITEON Single Colour LEDs Red Clear 631nm 51,957In Stock
Min.: 1
Mult.: 1
: 4,000

Red LEDs SMD/SMT 0805 (2012 metric) 631 nm 54 mcd 20 mA 2 V 75 mW Colorless 1.7 mm x 0.6 mm Semitube Water Clear Reel, Cut Tape, MouseReel
LITEON Single Colour LEDs Red Clear 631nm 60,212In Stock
116,000Expected 28/9/2026
Min.: 1
Mult.: 1
: 4,000

Red LEDs SMD/SMT 0605 (1611 metric) 631 nm 54 mcd 20 mA 2 V 75 mW Colorless 1.2 mm x 0.6 mm Rectangular Water Clear Reel, Cut Tape, MouseReel
LITEON Single Colour LEDs Red 631nm 14mcd 5mA 198,648In Stock
205,000Expected 11/1/2027
Min.: 1
Mult.: 1
: 5,000

Red LEDs SMD/SMT 0603 (1608 metric) 631 nm 45 mcd 5 mA 2.3 V 50 mW Colorless 1.15 mm x 0.8 mm Rectangular Water Clear Reel, Cut Tape, MouseReel
ams OSRAM Single Colour LEDs Red, 623 nm 534In Stock
Min.: 1
Mult.: 1

Red LEDs SMD/SMT Star MCPCB 623 nm 180 lm 1 A 2.6 V 2.6 W Colorless 3.2 mm Dome Clear LZ1-10R102 Tray
ams OSRAM Single Colour LEDs Deep Red, 660 nm 958In Stock
Min.: 1
Mult.: 1

Red LEDs SMD/SMT Star MCPCB 660 nm 800 mW 1 A 2.5 V 2.5 W Colorless 3.2 mm Dome Clear LZ1-10R202 Tray
ams OSRAM Single Colour LEDs LED ENGIN RED 452In Stock
Min.: 1
Mult.: 1
: 250

Red LEDs SMD/SMT 623 nm 240 cd 500 lm 700 mA 10 V 6.8 W Colorless 5.6 mm Dome Clear LZ4-00R108 Reel, Cut Tape
ams OSRAM Single Colour LEDs Far Red, 740 nm 2.10 lm, 700mA 480In Stock
Min.: 1
Mult.: 1
: 250

Red LEDs SMD/SMT 740 nm 1.9 cd 4.14 lm 700 mA 8.2 V 6 W Colorless 5.6 mm Dome Clear LZ4-00R308 Reel, Cut Tape, MouseReel
ams OSRAM Single Colour LEDs Red, 623 nm 440 lm, 700mA 420In Stock
Min.: 1
Mult.: 1

Red LEDs SMD/SMT MCPCB 623 nm 440 cd 500 lm 700 mA 9 V 6.8 W Colorless 5.6 mm Dome Clear LZ4-40R108 Tray
ams OSRAM Single Colour LEDs Far Red, 740 nm 2.10 lm, 700mA 309In Stock
Min.: 1
Mult.: 1

Red LEDs SMD/SMT MCPCB 740 nm 2.1 cd 2.1 lm 700 mA 9 V 5.7 W Colorless 5.6 mm Dome Clear LZ4-40R308 Tray
Cree LED Single Colour LEDs Red 619-624nm 2240-3550mcd 11,020In Stock
Min.: 1
Mult.: 1
: 2,800

Red LEDs SMD/SMT PLCC-6 624 nm 2.8 cd 10 mA, 10 mA, 15 mA 2.1 V 130 mW Colorless Square Diffused CLX6F-RKB Reel, Cut Tape, MouseReel
Cree LED Single Colour LEDs Red LED 620nm- 630nm139lm XLamp XEG 4,612In Stock
Min.: 1
Mult.: 1
: 3,000

Red LEDs SMD/SMT 0806 (2016 metric) 630 nm 139 lm 1 A 2.4 V 3 W Colorless 1.27 mm x 1.4 mm Rectangular Clear Reel, Cut Tape, MouseReel
Cree LED Single Colour LEDs Photo Red 450mW 1,727In Stock
2,000Expected 14/9/2026
Min.: 1
Mult.: 1
: 1,000

Red LEDs SMD/SMT SMD-2 670 nm 450 mW 350 mA 2.05 V 3 W Colorless 3.06 mm Dome Water Clear XP-E2 Reel, Cut Tape, MouseReel