Red LEDs Single Colour LEDs

Results: 2,351
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Wavelength/Colour Temperature Illumination Colour Luminous Flux/Radiant Flux If - Forward Current Vf - Forward Voltage Power Rating Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging Qualification
Wurth Elektronik Single Colour LEDs WL-SMCC SMT Mono-Color Chip LED Compact SMT 0402 Super Red 645 nm 75 mcd 2V 3,707In Stock
Min.: 1
Mult.: 1
: 6,000

Red LEDs SMD/SMT 0402 (1005 metric) 630 nm Red 30 mA 2 V 72 mW Clear 0.5 mm Square WL-SMCC Reel, Cut Tape, MouseReel
Wurth Elektronik Single Colour LEDs WL-SMCW 530 mcd 2 V 0603 Red 625nm Adv 26,817In Stock
20,000Expected 21/8/2026
Min.: 1
Mult.: 1
: 4,000

Red LEDs SMD/SMT 0603 (1608 metric) 625 nm Red 20 mA 2 V Red Rectangular Water Clear WL-SMCW Reel, Cut Tape, MouseReel
Wurth Elektronik Single Colour LEDs WL-SMCW SMDMono TpVw Waterclr 0603 SprRed 72,407In Stock
Min.: 1
Mult.: 1
: 4,000

Red LEDs SMD/SMT 0603 (1608 metric) 630 nm Red 20 mA 1.9 V 72 mW Colorless 1.1 mm x 0.8 mm Rectangular Water Clear WL-SMCW Reel, Cut Tape, MouseReel
Wurth Elektronik Single Colour LEDs WL-SMCW 320mcd 1,9V 0603 S_Red 630nm Adv 8,607In Stock
8,000Expected 21/8/2026
Min.: 1
Mult.: 1
: 4,000

Red LEDs SMD/SMT 0603 (1608 metric) 630 nm Red 20 mA 1.9 V Red Rectangular Water Clear WL-SMCW Reel, Cut Tape, MouseReel
Wurth Elektronik Single Colour LEDs WL-SMCW SMDMono TpVw Waterclr 0805 SprRed 36,124In Stock
28,000Expected 21/8/2026
Min.: 1
Mult.: 1
: 4,000

Red LEDs SMD/SMT 0805 (2012 metric) 630 nm Red 20 mA 1.9 V 72 mW Colorless 1.4 mm x 1.25 mm Rectangular Water Clear WL-SMCW Reel, Cut Tape, MouseReel
Wurth Elektronik Single Colour LEDs WL-SMCW SMDMono TpVw Waterclr 1206 Red 24,260In Stock
56,000Expected 11/9/2026
Min.: 1
Mult.: 1
: 4,000

Red LEDs SMD/SMT 1206 (3216 metric) 625 nm Red 20 mA 2 V 72 mW Colorless 2 mm x 1.6 mm Rectangular Water Clear WL-SMCW Reel, Cut Tape, MouseReel
Wurth Elektronik Single Colour LEDs WL-SMTD SMT LED Mono-color 7,322In Stock
6,000Expected 21/8/2026
Min.: 1
Mult.: 1
: 2,000

Red LEDs SMD/SMT 1411 (3528 metric) 630 nm Red 50 mA 2.4 V 106 mW White 2.4 mm Dome Diffused WL-SFRW Reel, Cut Tape, MouseReel
Wurth Elektronik Single Colour LEDs WL-SMTW Wtrclr TopVw Red 2V 20mA 625nm 5,961In Stock
Min.: 1
Mult.: 1
: 3,000

Red LEDs SMD/SMT 625 nm Red 30 mA 2 V 48 mW White Rectangular Water Clear WL-SMTW Reel, Cut Tape, MouseReel
Wurth Elektronik Single Colour LEDs WL-TMRC THT Mono Diffused Rnd 5mm Red 16,688In Stock
Min.: 1
Mult.: 1

Red LEDs Through Hole T-1 3/4 (5 mm) 645 nm Red 30 mA 2.1 V 75 mW Red 5 mm Dome Diffused WL-TMRC Bulk
Wurth Elektronik Single Colour LEDs WL-SMSW Wtrclr SdVw Red 2V 20mA 630nm 6,166In Stock
Min.: 1
Mult.: 1
: 4,000

Red LEDs SMD/SMT 0603 (1608 metric) 630 nm Red 20 mA 2 V 48 mW Colorless 1.1 mm x 0.8 mm Rectangular Water Clear WL-SMSW Reel, Cut Tape, MouseReel
ams OSRAM Single Colour LEDs Red SYNIOS P2720 19,800In Stock
Min.: 1
Mult.: 1
: 4,000

Red LEDs SMD/SMT 621 nm Red 39 lm 200 mA 2.3 V Colorless 2.6 mm x 1.8 mm Rectangular Clear SYNIOS P2720 Reel, Cut Tape, MouseReel
ams OSRAM Single Colour LEDs Red OSLON SSL 3,597In Stock
Min.: 1
Mult.: 1
: 600

Red LEDs SMD/SMT 623 nm Red 68 lm 350 mA 2.1 V 740 mW Colorless 2.05 mm Dome Clear GR CS8PM1.23 Reel, Cut Tape, MouseReel
ams OSRAM Single Colour LEDs OSLON SSL 150 HI PWR SMT RED 8,090In Stock
Min.: 1
Mult.: 1
: 600

Red LEDs SMD/SMT 623 nm Red 68 lm 350 mA 2.1 V 740 mW Colorless 2.14 mm Dome Clear GR CSHPM1.23 Reel, Cut Tape, MouseReel
ams OSRAM Single Colour LEDs GR JTLPS1.23 60,257In Stock
Min.: 1
Mult.: 1
: 10,000

Red LEDs SMD/SMT 620 nm Red 27.8 lm 150 mA 2.2 V 320 mW 3.3 mm x 2.8 mm Rectangular with Sidecut Diffused GR JTLPS1.23 Reel, Cut Tape, MouseReel
ams OSRAM Single Colour LEDs Red TOPLED E1608 60,337In Stock
Min.: 1
Mult.: 1
: 9,000

Red LEDs SMD/SMT TOPLED 628 nm Super Red 1400 mlm 20 mA 2.2 V Colorless 1.23 mm x 0.6 mm Rectangular Clear KS DELPS1.22 Reel, Cut Tape, MouseReel AEC-Q102
ams OSRAM Single Colour LEDs Red SIDELED 10,783In Stock
Min.: 1
Mult.: 1
: 2,000

Red LEDs SMD/SMT 633 nm Red 5.14 lm 30 mA 2 V 60 mW Colorless 2.4 mm Round Flat Clear LS A67F Reel, Cut Tape, MouseReel AEC-Q102
ams OSRAM Single Colour LEDs Super Red, 633nm 36,267In Stock
98,000Expected 5/10/2026
Min.: 1
Mult.: 1
: 2,000

Red LEDs SMD/SMT TOPLED 633 nm Red 5.9 lm 50 mA 2.15 V 110 mW Colorless 2.4 mm Dome Non-Diffused LS E63F Reel, Cut Tape, MouseReel AEC-Q100
ams OSRAM Single Colour LEDs Super Red, 633nm 4480mlm, 50mA 31,524In Stock
Min.: 1
Mult.: 1
: 2,000

Red LEDs SMD/SMT 1412 (3730 metric) 633 nm Super Red 2.5 lm 50 mA 2.15 V Colorless 2.6 mm Dome Clear Power TOPLED with Lens Reel, Cut Tape, MouseReel
ams OSRAM Single Colour LEDs Super Red, 633nm 2240mcd, 50mA 31,925In Stock
Min.: 1
Mult.: 1
: 2,000

Red LEDs SMD/SMT PLCC-4 633 nm Red 50 mA 2.5 V 190 mW Colorless 2.4 mm Round Flat Non-Diffused Power TOPLED Reel, Cut Tape, MouseReel
ams OSRAM Single Colour LEDs Red POINTLED TF 14,910In Stock
Min.: 1
Mult.: 1
: 3,000

Red LEDs SMD/SMT SMD-2 633 nm Red 3.09 lm 30 mA 2.2 V 66 mW Colorless 1.6 mm Round Flat Clear LS P47F Reel, Cut Tape, MouseReel AEC-Q101
ams OSRAM Single Colour LEDs Super Red, 633nm 180mcd, 20mA 112,709In Stock
Min.: 1
Mult.: 1
: 16,000

Red LEDs SMD/SMT 0805 (2012 metric) 633 nm Red 0.562 lm 25 mA 2.5 V 40 mW Colorless 1.4 mm x 1.3 mm Rectangular Diffused LS R976 Reel, Cut Tape, MouseReel
ams OSRAM Single Colour LEDs Super Red, 645nm 224mcd, 20mA 41,139In Stock
Min.: 1
Mult.: 1
: 2,000

Red LEDs SMD/SMT PLCC-2 633 nm Red 30 mA 2.3 V Colorless 2.4 mm Round Flat Non-Diffused LS T676 Reel, Cut Tape, MouseReel AEC-Q100
ams OSRAM Single Colour LEDs Super Red, 645nm 180mcd, 20mA 71,343In Stock
140,000Expected 11/9/2026
Min.: 1
Mult.: 1
: 2,000

Red LEDs SMD/SMT TOPLED 645 nm Red 30 mA 2.3 V Colorless 2.4 mm Round Flat Non-Diffused LS T676 Reel, Cut Tape, MouseReel AEC-Q100
ams OSRAM Single Colour LEDs Super Red, 645nm 180mcd, 20mA 27,661In Stock
Min.: 1
Mult.: 1
: 2,000

Red LEDs SMD/SMT TOPLED 645 nm Red LS T676 Reel, Cut Tape, MouseReel AEC-Q102
ams OSRAM Single Colour LEDs Red DURIS E 2835 95,099In Stock
Min.: 1
Mult.: 1
: 100,000

Red LEDs SMD/SMT 620 nm Red 2.16 V 500 mW Reel, Cut Tape