Red Rectangular Single Colour LEDs

Results: 445
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Wavelength/Colour Temperature Luminous Intensity Luminous Flux If - Forward Current Vf - Forward Voltage Power Rating Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging Qualification
Kingbright Single Colour LEDs SMD CHIP LED LAMP 2.0x1.25mm HYPER RED 82,050In Stock
Min.: 1
Mult.: 1
: 2,000

Red LEDs SMD/SMT 0805 (2012 metric) 625 nm 1.1 cd 20 mA 2.2 V 84 mW Colorless 1.3 mm x 1.25 mm Rectangular Water Clear Reel, Cut Tape, MouseReel
Kingbright Single Colour LEDs RED WATER CLEAR 46,688In Stock
122,000Expected 11/9/2026
Min.: 1
Mult.: 1
: 2,000

Red LEDs SMD/SMT 0805 (2012 metric) 630 nm 230 mcd 20 mA 1.95 V 75 mW Colorless 1.3 mm x 1.25 mm Rectangular Water Clear Reel, Cut Tape, MouseReel
Kingbright Single Colour LEDs 0805 Dome Lens LED Red- 630nm 66,856In Stock
Min.: 1
Mult.: 1
: 3,000

Red LEDs SMD/SMT 0805 (2012 metric) 630 nm 150 mcd 2 mA 1.75 V 75 mW Colorless 1.3 mm x 1.25 mm Rectangular Water Clear HeliDome Reel, Cut Tape, MouseReel
Broadcom / Avago Single Colour LEDs Red Diffused 626nm 90mcd 69,948In Stock
55,959Expected 2/9/2026
Min.: 1
Mult.: 1
: 4,000

Red LEDs SMD/SMT 0805 (2012 metric) 626 nm 90 mcd 20 mA 1.9 V 60 mW Colorless 1.4 mm x 1.25 mm Rectangular Diffused HSMC Reel, Cut Tape, MouseReel
Broadcom / Avago Single Colour LEDs AlInGaP Red Red 100,847In Stock
Min.: 1
Mult.: 1
: 4,000

Red LEDs SMD/SMT 0603 (1608 metric) 626 nm 90 mcd 20 mA 1.9 V 60 mW Colorless 1 mm x 0.8 mm Rectangular Diffused HSMC Reel, Cut Tape, MouseReel
Broadcom / Avago Single Colour LEDs AlInGaP Red Red 45,536In Stock
Min.: 1
Mult.: 1
: 4,000

Red LEDs SMD/SMT 0402 (1005 metric) 626 nm 90 mcd 20 mA 1.9 V 60 mW Colorless 1 mm x 0.5 mm Rectangular Diffused HSMC Reel, Cut Tape, MouseReel
Broadcom / Avago Single Colour LEDs Red Diffused 626nm 10mcd 136,684In Stock
Min.: 1
Mult.: 1
: 4,000

Red LEDs SMD/SMT 0805 (2012 metric) 626 nm 10 mcd 20 mA 2.1 V 52 mW Colorless 1.4 mm x 1.25 mm Rectangular Diffused HSMS Reel, Cut Tape, MouseReel
Broadcom / Avago Single Colour LEDs Red Diffused 626nm 10mcd 44,222In Stock
56,000Expected 14/9/2026
Min.: 1
Mult.: 1
: 4,000

Red LEDs SMD/SMT 0603 (1608 metric) 626 nm 10 mcd 20 mA 2.1 V 52 mW Colorless 1 mm x 0.8 mm Rectangular Diffused HSMS Reel, Cut Tape, MouseReel
Wurth Elektronik Single Colour LEDs WL-SMCC SMD MonoChip LED 0402 Red 630nm 33,708In Stock
36,000Expected 28/8/2026
Min.: 1
Mult.: 1
: 6,000

Red LEDs SMD/SMT 0402 (1005 metric) 630 nm 100 mcd 30 mA 2 V 72 mW Colorless Rectangular Water Clear WL-SMCC Reel, Cut Tape, MouseReel
Wurth Elektronik Single Colour LEDs WL-SMCW 530 mcd 2 V 0603 Red 625nm Adv 24,343In Stock
20,000Expected 11/9/2026
Min.: 1
Mult.: 1
: 4,000

Red LEDs SMD/SMT 0603 (1608 metric) 625 nm 530 mcd 20 mA 2 V Red Rectangular Water Clear WL-SMCW Reel, Cut Tape, MouseReel
Wurth Elektronik Single Colour LEDs WL-SMCW SMDMono TpVw Waterclr 0603 SprRed 70,124In Stock
Min.: 1
Mult.: 1
: 4,000

Red LEDs SMD/SMT 0603 (1608 metric) 630 nm 60 mcd 20 mA 1.9 V 72 mW Colorless 1.1 mm x 0.8 mm Rectangular Water Clear WL-SMCW Reel, Cut Tape, MouseReel
Wurth Elektronik Single Colour LEDs WL-SMCW SMDMono TpVw Waterclr 0805 SprRed 34,762In Stock
28,000Expected 11/9/2026
Min.: 1
Mult.: 1
: 4,000

Red LEDs SMD/SMT 0805 (2012 metric) 630 nm 60 mcd 20 mA 1.9 V 72 mW Colorless 1.4 mm x 1.25 mm Rectangular Water Clear WL-SMCW Reel, Cut Tape, MouseReel
Wurth Elektronik Single Colour LEDs WL-SMCW SMDMono TpVw Waterclr 1206 Red 23,584In Stock
56,000Expected 18/9/2026
Min.: 1
Mult.: 1
: 4,000

Red LEDs SMD/SMT 1206 (3216 metric) 625 nm 150 mcd 20 mA 2 V 72 mW Colorless 2 mm x 1.6 mm Rectangular Water Clear WL-SMCW Reel, Cut Tape, MouseReel
Wurth Elektronik Single Colour LEDs WL-SMCW SMDMono TpVw Waterclr 1206 SprRed 3,141In Stock
32,000On Order
Min.: 1
Mult.: 1
: 4,000

Red LEDs SMD/SMT 1206 (3216 metric) 630 nm 60 mcd 20 mA 1.9 V 72 mW Colorless 2 mm x 1.6 mm Rectangular Water Clear WL-SMCW Reel, Cut Tape, MouseReel
Wurth Elektronik Single Colour LEDs WL-SMTW Wtrclr TopVw Red 2V 20mA 625nm 5,961In Stock
Min.: 1
Mult.: 1
: 3,000

Red LEDs SMD/SMT 625 nm 180 mcd 30 mA 2 V 48 mW White Rectangular Water Clear WL-SMTW Reel, Cut Tape, MouseReel
Wurth Elektronik Single Colour LEDs WL-SMSW Wtrclr SdVw Red 2V 20mA 630nm 6,036In Stock
Min.: 1
Mult.: 1
: 4,000

Red LEDs SMD/SMT 0603 (1608 metric) 630 nm 150 mcd 20 mA 2 V 48 mW Colorless 1.1 mm x 0.8 mm Rectangular Water Clear WL-SMSW Reel, Cut Tape, MouseReel
ams OSRAM Single Colour LEDs Red SYNIOS P2720 19,170In Stock
Min.: 1
Mult.: 1
: 4,000

Red LEDs SMD/SMT 621 nm 39 lm 200 mA 2.3 V Colorless 2.6 mm x 1.8 mm Rectangular Clear SYNIOS P2720 Reel, Cut Tape, MouseReel
ams OSRAM Single Colour LEDs Super Red, 633nm 224mcd, 20mA 50,408In Stock
Min.: 1
Mult.: 1
: 3,000

Red LEDs SMD/SMT TOPLED 633 nm 224 mcd 30 mA 2.3 V Colorless 1.5 mm x 1 mm Rectangular Non-Diffused LS M676 Reel, Cut Tape, MouseReel AEC-Q100
ams OSRAM Single Colour LEDs Super Red, 633nm 180mcd, 20mA 76,974In Stock
176,000Expected 4/9/2026
Min.: 1
Mult.: 1
: 16,000

Red LEDs SMD/SMT 0805 (2012 metric) 633 nm 104 mcd 0.562 lm 25 mA 2.5 V 40 mW Colorless 1.4 mm x 1.3 mm Rectangular Diffused LS R976 Reel, Cut Tape, MouseReel
Cree LED Single Colour LEDs 2835 Mid-Power ColorFar Red 720-740nm 31,500In Stock
Min.: 1
Mult.: 1
: 4,000

Red LEDs SMD/SMT 1410 (3528 metric) 730 nm 132 mW 140 mA 2.2 V 308 mW Colorless Rectangular Clear Reel, Cut Tape, MouseReel
Cree LED Single Colour LEDs 2835 Mid-Power ColorPhoto Red 650-670nm 42,840In Stock
Min.: 1
Mult.: 1
: 4,000

Red LEDs SMD/SMT 1410 (3528 metric) 660 nm 125 mW 140 mA 2.15 V 301 mW Colorless Rectangular Clear Reel, Cut Tape, MouseReel
Cree LED Single Colour LEDs 2835 Mid-Power ColorRed 620-630nm 30,278In Stock
Min.: 1
Mult.: 1
: 4,000

Red LEDs SMD/SMT 1410 (3528 metric) 625 nm 25.2 lm 140 mA 2.2 V 308 mW Colorless Rectangular Clear Reel, Cut Tape, MouseReel
Broadcom / Avago HSMC-C370
Broadcom / Avago Single Colour LEDs Chip,Top Mt,AlInGaP,Red 17,990In Stock
Min.: 1
Mult.: 1

Red LEDs SMD/SMT SMD-2 Colorless Rectangular
Dialight Single Colour LEDs 0603 Low Profile RED 3,249In Stock
Min.: 1
Mult.: 1
: 4,000

Red LEDs SMD/SMT 0603 (1608 metric) 640 nm 28 mcd 20 mA 2.6 V 52 mW Colorless 1.1 mm x 0.8 mm Rectangular Water Clear Reel, Cut Tape, MouseReel
Dialight Single Colour LEDs 3216 w/LENS RED 7,820In Stock
Min.: 1
Mult.: 1
: 3,000

Red LEDs SMD/SMT 1206 (3216 metric) 625 nm 190 mcd 20 mA 2.4 V 72 mW Red 1.3 mm x 1.6 mm Rectangular Water Clear Reel, Cut Tape, MouseReel