2213194-1

TE Connectivity / P&B
571-2213194-1
2213194-1

Mfr.:

Description:
LED Lighting Accessories & Hardware Z50 OPTIC CLIP TYP 1 LUMAWISE LED HOLDER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: LED Lighting Accessories & Hardware
RoHS:  
Optic Clip
Z50 LED Holder
Screw
Brand: TE Connectivity / P&B
Diameter: 46.7 mm
Height: 2.5 mm
Packaging: Bulk
Product Type: LED Lighting Mounting Accessories
Series: Z50
Factory Pack Quantity: 10
Subcategory: LED Lighting
Tradename: LUMAWISE
Unit Weight: 3.266 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8538900000
TARIC:
7326909890
CAHTS:
8536610000
USHTS:
8536610000
JPHTS:
853661000
KRHTS:
8536610000
MXHTS:
8536610400
BRHTS:
85366100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LUMAWISE LED Sockets & Holders

TE Connectivity's (TE) LUMAWISE LED Sockets and Holders provide a solderless termination of LED arrays, making it easier to integrate LEDs into designs. These sockets securely connect the LED to a luminaire without soldering. TE LUMAWISE LED Sockets and Holders directly attach to a PCB or heat sink using a few standard screws. These low-profile components use high-reflectivity polymeric housing materials and are ultrasonically welded. Typical applications include spotlights, track lights, recessed downlights, high bay lights, and more.

In Stock: 1,532

Stock:
1,532
Can Dispatch Immediately
On Order:
7,500
Expected 1/10/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$2.72 $2.72
$1.96 $19.60
$1.48 $148.00
$1.27 $635.00
$1.15 $1,150.00
$0.968 $5,808.00
$0.904 $9,492.00
25,500 Quote