PSE LED Drivers Power Supplies

Results: 475
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operation Mode Output Current-Channel 1 Output Voltage-Channel 1 Output Power Input Voltage Dimming Number of Outputs Mounting Style Length Width Height Industry Standard Series IP Rating
MEAN WELL LED Power Supplies 12V 5A 60W IP67 OCP adj cable 41In Stock
Min.: 1
Mult.: 1

CV + CC 5 A 12 VDC 60 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 195.6 mm (7.701 in) 61.5 mm (2.421 in) 38.8 mm (1.528 in) Industrial PSE HLG-80H IP67
MEAN WELL LED Power Supplies 15V 5A 75W IP67 rated 6In Stock
Min.: 1
Mult.: 1

CV + CC 5 A 15 VDC 75 W 90 VAC to 305 VAC, 127 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 195.6 mm (7.701 in) 61.5 mm (2.421 in) 38.8 mm (1.528 in) Industrial PSE HLG-80H IP67
MEAN WELL LED Power Supplies 15V 5A 75W IP67 OCP adj cable 4In Stock
Min.: 1
Mult.: 1

CV + CC 5 A 15 VDC 75 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 195.6 mm (7.701 in) 61.5 mm (2.421 in) 38.8 mm (1.528 in) Industrial PSE HLG-80H IP67
MEAN WELL LED Power Supplies 20V 4A 80W IP67 rated 5In Stock
Min.: 1
Mult.: 1

CV + CC 4 A 20 VDC 80 W 90 VAC to 305 VAC, 127 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 195.6 mm (7.701 in) 61.5 mm (2.421 in) 38.8 mm (1.528 in) Industrial PSE HLG-80H IP67
MEAN WELL LED Power Supplies 20V 4A 80W IP67 OCP adj in pot 5In Stock
Min.: 1
Mult.: 1

CV + CC 4 A 20 VDC 80 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 195.6 mm (7.701 in) 61.5 mm (2.421 in) 38.8 mm (1.528 in) Industrial PSE HLG-80H IP67
MEAN WELL LED Power Supplies 20V 4A 80W IP67 OCP adj cable 1In Stock
Min.: 1
Mult.: 1

CV + CC 4 A 20 VDC 80 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 195.6 mm (7.701 in) 61.5 mm (2.421 in) 38.8 mm (1.528 in) Industrial PSE HLG-80H IP67
MEAN WELL LED Power Supplies 24V 3.4A 81.6W IP67 OCP adj in pot 23In Stock
128On Order
Min.: 1
Mult.: 1

CV + CC 3.4 A 24 VDC 81.6 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 195.6 mm (7.701 in) 61.5 mm (2.421 in) 38.8 mm (1.528 in) Industrial PSE HLG-80H IP67
MEAN WELL LED Power Supplies 81.6W 24V 3.4A Adjustable, Dimmable 4In Stock
4Expected 27/11/2026
Min.: 1
Mult.: 1

CV + CC 3.4 A 24 VDC 81.6 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 195.6 mm (7.701 in) 61.5 mm (2.421 in) 38.8 mm (1.528 in) Industrial PSE HLG-80H IP65
MEAN WELL LED Power Supplies 30V 2.7A 81W IP67 rated 2In Stock
Min.: 1
Mult.: 1

CV + CC 2.7 A 30 VDC 81 W 90 VAC to 305 VAC, 127 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 195.6 mm (7.701 in) 61.5 mm (2.421 in) 38.8 mm (1.528 in) Industrial PSE HLG-80H IP67
MEAN WELL LED Power Supplies 30V 2.7A 81W IP67 OCP adj in pot 2In Stock
Min.: 1
Mult.: 1

CV + CC 2.7 A 30 VDC 81 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 195.6 mm (7.701 in) 61.5 mm (2.421 in) 38.8 mm (1.528 in) Industrial PSE HLG-80H IP67
MEAN WELL LED Power Supplies 30V 2.7A 81W IP67 OCP adj cable 4In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 2.7 A 30 VDC 81 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 195.6 mm (7.701 in) 61.5 mm (2.421 in) 38.8 mm (1.528 in) Industrial PSE HLG-80H IP67
MEAN WELL LED Power Supplies 36V 2.3A 82.8W IP67 OCP adj cable 22In Stock
Min.: 1
Mult.: 1

CV + CC 2.3 A 36 VDC 82.8 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 195.6 mm (7.701 in) 61.5 mm (2.421 in) 38.8 mm (1.528 in) Industrial PSE HLG-80H IP67
MEAN WELL LED Power Supplies 42V 1.95A 81.9W IP67 rated 1In Stock
Min.: 1
Mult.: 1

CV + CC 1.95 A 42 VDC 81.9 W 90 VAC to 305 VAC, 127 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 195.6 mm (7.701 in) 61.5 mm (2.421 in) 38.8 mm (1.528 in) Industrial PSE HLG-80H IP67
MEAN WELL LED Power Supplies 42V 1.95A 81.9W IP67 OCP adj in pot 5In Stock
16Expected 30/12/2026
Min.: 1
Mult.: 1

CV + CC 1.95 A 42 VDC 81.9 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 195.6 mm (7.701 in) 61.5 mm (2.421 in) 38.8 mm (1.528 in) Industrial PSE HLG-80H IP67
MEAN WELL LED Power Supplies 42V 1.95A 81.9W IP67 OCP adj cable 10In Stock
Min.: 1
Mult.: 1

CV + CC 1.95 A 42 VDC 81.9 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 195.6 mm (7.701 in) 61.5 mm (2.421 in) 38.8 mm (1.528 in) Industrial PSE HLG-80H IP67
MEAN WELL LED Power Supplies 48V 1.7A 81.6W IP67 rated 4In Stock
Min.: 1
Mult.: 1

CV + CC 1.7 A 48 VDC 81.6 W 90 VAC to 305 VAC, 127 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 195.6 mm (7.701 in) 61.5 mm (2.421 in) 38.8 mm (1.528 in) Industrial PSE HLG-80H IP67
MEAN WELL LED Power Supplies 48V 1.7A 81.6W IP67 OCP adj in pot 15In Stock
16Expected 13/10/2026
Min.: 1
Mult.: 1

CV + CC 1.7 A 48 VDC 81.6 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 195.6 mm (7.701 in) 61.5 mm (2.421 in) 38.8 mm (1.528 in) Industrial PSE HLG-80H IP67
MEAN WELL LED Power Supplies 48V 1.7A 81.6W IP67 OCP adj cable 3In Stock
Min.: 1
Mult.: 1

CV + CC 1.7 A 48 VDC 81.6 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 195.6 mm (7.701 in) 61.5 mm (2.421 in) 38.8 mm (1.528 in) Industrial PSE HLG-80H IP67
MEAN WELL LED Power Supplies 54V 1.5A 81W IP67 rated 2In Stock
Min.: 1
Mult.: 1

CV + CC 1.5 A 54 VDC 81 W 90 VAC to 305 VAC, 127 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 195.6 mm (7.701 in) 61.5 mm (2.421 in) 38.8 mm (1.528 in) Industrial PSE HLG-80H IP67
MEAN WELL LED Power Supplies 54V 1.5A 81W IP67 OCP adj in pot 10In Stock
Min.: 1
Mult.: 1

CV + CC 1.5 A 54 VDC 81 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 195.6 mm (7.701 in) 61.5 mm (2.421 in) 38.8 mm (1.528 in) Industrial PSE HLG-80H IP67
MEAN WELL LED Power Supplies 81W 54V 1.5A Adjustable, Dimmable 4In Stock
Min.: 1
Mult.: 1

CV + CC 1.5 A 54 VDC 81 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 195.6 mm (7.701 in) 61.5 mm (2.421 in) 38.8 mm (1.528 in) Industrial PSE HLG-80H IP65
MEAN WELL LED Power Supplies 54V 1.5A 81W IP67 OCP adj cable 1In Stock
Min.: 1
Mult.: 1

CV + CC 1.5 A 54 VDC 81 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 195.6 mm (7.701 in) 61.5 mm (2.421 in) 38.8 mm (1.528 in) Industrial PSE HLG-80H IP67
MEAN WELL LED Power Supplies 89.9W 128-257V 350mA LED PS CV + CC IP65 6In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 350 mA 128 VDC to 257 VDC 89.95 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 195.6 mm (7.701 in) 61.5 mm (2.421 in) 38.8 mm (1.528 in) Industrial PSE HLG-80H-C IP65
MEAN WELL LED Power Supplies 89.9W 167-257V 350mA LED PS CV + CC IP67 1In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 350 mA 167 VDC to 257 VDC 89.95 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 195.6 mm (7.701 in) 61.5 mm (2.421 in) 38.8 mm (1.528 in) Industrial PSE HLG-80H-C IP67
MEAN WELL LED Power Supplies 90.3W 64-129V 700mA LED PS CV + CC IP65 14In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 700 mA 64 VDC to 129 VDC 90.3 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 195.6 mm (7.701 in) 61.5 mm (2.421 in) 38.8 mm (1.528 in) Industrial PSE HLG-80H-C IP65