Constant Current (CC) LED Drivers Power Supplies

Results: 1,339
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operation Mode Output Current-Channel 1 Output Voltage-Channel 1 Output Power Input Voltage Dimming Number of Outputs Mounting Style Length Width Height Industry Standard Series IP Rating
RECOM Power LED Power Supplies 9W 198-264Vin 9-18Vout 500mA 140Factory Stock Available
Min.: 1
Mult.: 1
Max.: 20

Constant Current (CC) 500 mA 9 VDC to 18 VDC 9 W 198 VAC to 264 VAC With Dimming 1 Output Chassis Mount 109 mm (4.291 in) 40 mm (1.575 in) 22 mm (0.866 in) Industrial RACT09 IP20
RECOM Power LED Power Supplies 12W 198-264Vin 9-18Vout 700mA 157Factory Stock Available
Min.: 1
Mult.: 1
Max.: 20

Constant Current (CC) 700 mA 9 VDC to 18 VDC 12 W 198 VAC to 264 VAC With Dimming 1 Output Chassis Mount 109 mm (4.291 in) 40 mm (1.575 in) 22 mm (0.866 in) Industrial RACT12 IP20
RECOM Power LED Power Supplies 18W 198-264Vin 9-18Vout 1.05A 10Factory Stock Available
Min.: 1
Mult.: 1
Max.: 20

Constant Current (CC) 1.05 A 9 VDC to 18 VDC 18 W 198 VAC to 264 VAC With Dimming 1 Output Chassis Mount 120 mm (4.724 in) 45 mm (1.772 in) 28 mm (1.102 in) Industrial RACT18 IP20
RECOM Power LED Power Supplies 18W 198-264Vin 26-52Vout 350mA 104Factory Stock Available
Min.: 1
Mult.: 1
Max.: 20

Constant Current (CC) 350 mA 26 VDC to 52 VDC 18 W 198 VAC to 264 VAC With Dimming 1 Output Chassis Mount 120 mm (4.724 in) 45 mm (1.772 in) 28 mm (1.102 in) Industrial RACT18 IP20
RECOM Power LED Power Supplies 25W 198-264Vin 25-50Vout 500mA 30Factory Stock Available
Min.: 1
Mult.: 1
Max.: 20

Constant Current (CC) 500 mA 25 VDC to 50 VDC 25 W 198 VAC to 264 VAC With Dimming 1 Output Chassis Mount 120 mm (4.724 in) 45 mm (1.772 in) 28 mm (1.102 in) Industrial RACT25 IP20
RECOM Power LED Power Supplies 0.5A LED-Driver REG 4.5-36Vin 2-35Vout 30Factory Stock Available
Min.: 1
Mult.: 1

Constant Current (CC) 0 A to 500 mA 2 VDC to 35 VDC 17.5 W 4.5 VDC to 36 VDC With Dimming 1 Output SMD/SMT 22.1 mm (0.87 in) 12.55 mm (0.494 in) 8.5 mm (0.335 in) Industrial RCD-24 IP67
RECOM Power LED Power Supplies 0.6A LED-Driver REG 4.5-36Vin 2-35Vout 39Factory Stock Available
Min.: 1
Mult.: 1

Constant Current (CC) 0 A to 600 mA 2 VDC to 35 VDC 21 W 4.5 VDC to 36 VDC Without Dimming 1 Output SMD/SMT 22.1 mm (0.87 in) 12.55 mm (0.494 in) 8.5 mm (0.335 in) Industrial RCD-24 IP67
RECOM Power LED Power Supplies 1.0A LED DRVR REG 4.5-36Vin 2-35Vout 20Factory Stock Available
Min.: 1
Mult.: 1

Constant Current (CC) 0 A to 1 A 3 VDC to 31 VDC 31 W 6 VDC to 36 VDC With Dimming 1 Output SMD/SMT 22.1 mm (0.87 in) 12.55 mm (0.494 in) 8.5 mm (0.335 in) Industrial RCD-24 IP67
Triad Magnetics LED Power Supplies 90-300 VAC at 47/63 Hz; OUT.350 Amp at 12-24V, 20W. Safety ApprovalscUR, RU 318Factory Stock Available
Min.: 1
Mult.: 1

Constant Current (CC) 350 mA 12 VDC to 24 VDC 8 W 90 VAC to 264 VAC Without Dimming 1 Output Chassis Mount 95 mm (3.74 in) 40 mm (1.575 in) 25 mm (0.984 in) Industrial TLM1020
Triad Magnetics LED Power Supplies 90-300 VAC at 47/63 Hz; OUT.700 Amp at 12-24V, 20W. Safety ApprovalscUR, RU 389Factory Stock Available
Min.: 1
Mult.: 1

Constant Current (CC) 700 mA 12 VDC to 24 VDC 17 W 90 VAC to 264 VAC Without Dimming 1 Output Chassis Mount 95 mm (3.74 in) 40 mm (1.575 in) 25 mm (0.984 in) Industrial TLM1020
Triad Magnetics LED Power Supplies 90-300 VAC at 47/63 Hz; OUT1.050 Amp at 12-24 VDC, 40W. Safety ApprovalscUR, RU 300Factory Stock Available
Min.: 1
Mult.: 1

Constant Current (CC) 1.05 A 12 VDC to 24 VDC 25 W 90 VAC to 264 VAC Without Dimming 1 Output Chassis Mount 95 mm (3.74 in) 70 mm (2.756 in) 32 mm (1.26 in) Industrial TLM1040
Triad Magnetics LED Power Supplies 90-300 VAC at 47/63 Hz; OUT.700 Amp at 18-36 VDC, 40W. Safety ApprovalscUR, RU 250Factory Stock Available
Min.: 1
Mult.: 1

Constant Current (CC) 700 mA 18 VDC to 36 VDC 25 W 90 VAC to 264 VAC Without Dimming 1 Output Chassis Mount 95 mm (3.74 in) 70 mm (2.756 in) 32 mm (1.26 in) Industrial TLM1040 IP66
Triad Magnetics LED Power Supplies 100-304VAC 47/63HzIn 1.050A 18-36 VDC Ou 247Factory Stock Available
Min.: 45
Mult.: 45

Constant Current (CC) 1.05 A 18 VDC to 36 VDC 38 W 100 VAC to 304 VAC Without Dimming 1 Output Chassis Mount 95 mm (3.74 in) 70 mm (2.756 in) 32 mm (1.26 in) Industrial TLM1040 IP66
Triad Magnetics LED Power Supplies 10-40 VDC at 1A MAX, OUT1.00 Amp at 2 to VIN-2 VDC, 26W MAX. 250Factory Stock Available
Min.: 1
Mult.: 1

Constant Current (CC) 1 A 2 VDC 26 W 10 VDC to 40 VDC Without Dimming 1 Output Chassis Mount 32 mm (1.26 in) 31 mm (1.22 in) 15 mm (0.591 in) Industrial TLM40 IP66
Triad Magnetics LED Power Supplies 10-40 VDC at 1A MAX, OUT.350 Amp at 2 to VIN-2 VDC, 26W MAX. 244Factory Stock Available
Min.: 1
Mult.: 1

Constant Current (CC) 350 mA 2 VDC 26 W 10 VDC to 40 VDC Without Dimming 1 Output Chassis Mount 32 mm (1.26 in) 31 mm (1.22 in) 15 mm (0.591 in) Industrial TLM40 IP66
Hatch Lighting LED Power Supplies LED Power Supplies, 25W, 120V-277VAC, 350mA, 24V-72VDC, Constant Current, 0-10V Dimming Drop Dispatch Lead Time 2 Weeks
Min.: 1
Mult.: 1

Constant Current (CC) 350 mA 24 VDC to 72 VDC 25 W 120 VAC to 277 VAC With Dimming 1 Output Chassis Mount 77.978 mm (3.07 in) 79.756 mm (3.14 in) 25.4 mm (1 in) Industrial LC25 IP66
Hatch Lighting LED Power Supplies LED Power Supplies, 25W, 347VAC, 700mA, 12V-36VDC, Constant Current, Phase Dimming Drop Dispatch Lead Time 2 Weeks
Min.: 1
Mult.: 1

Constant Current (CC) 700 mA 36 VDC 25 W 347 VAC 1 Output 241.3 mm (9.5 in) 29.464 mm (1.16 in) 26.67 mm (1.05 in) Industrial LC25 IP20
Hatch Lighting LED Power Supplies LED Power Supplies, 60W, 120V-277VAC, 1050mA, 29V-57VDC, Constant Current, 0-10V Dimming Drop Dispatch Lead Time 3 Weeks
Min.: 1
Mult.: 1

Constant Current (CC) 1.05 A 29 VDC to 57 VDC 60 W 120 VAC to 277 VAC With Dimming 1 Output Chassis Mount 126.746 mm (4.99 in) 76.2 mm (3 in) 33.02 mm (1.3 in) Industrial LC60 IP20
Hatch Lighting LED Power Supplies 32W, I-LOC, Programmable, 120V-277VAC, 350mA-700mA, 20V-46VDC, Constant Current, Phase Dimming, Programming Key required and sold separately
Drop Dispatch Lead Time 10 Weeks
Min.: 1
Mult.: 1

Constant Current (CC) 350 mA to 700 mA 20 VDC to 46 VDC 32 W 120 VAC to 277 VAC With Dimming 1 Output Chassis Mount 101.6 mm (4 in) 47.244 mm (1.86 in) 33.02 mm (1.3 in) Industrial XAC32 IP20
Hatch Lighting LED Power Supplies LED Power Supplies, 12W, 120V-277VAC, 700mA, 10V-17VDC, Constant Current, 0-10V Dimming Factory Drop Ship
Min.: 1
Mult.: 1

Constant Current (CC) 700 mA 10 VDC to 17 VDC 12 W 120 VAC to 277 VAC With Dimming 1 Output Chassis Mount 79.756 mm (3.14 in) 33.782 mm (1.33 in) 20.32 mm (0.8 in) Industrial LC12 IP20
Hatch Lighting LED Power Supplies LED Power Supplies, 14W, 120V-277VAC, 350mA, 15V-40VDC, Constant Current, Non Dimming Factory Drop Ship
Min.: 1
Mult.: 1

Constant Current (CC) 350 mA 40 VDC 14 W 120 VAC to 277 VAC Without Dimming 1 Output 123.444 mm (4.86 in) 33.02 mm (1.3 in) 20.066 mm (0.79 in) Industrial LC14 IP20
Hatch Lighting LED Power Supplies LED Power Supplies, 14W, 120V-277VAC, 700mA, 7V-20VDC, Constant Current, Non Dimming Factory Drop Ship
Min.: 1
Mult.: 1

Constant Current (CC) 700 mA 20 VDC 14 W 127 VAC to 277 VAC Without Dimming 1 Output 123.444 mm (4.86 in) 33.02 mm (1.3 in) 20.066 mm (0.79 in) Industrial LC14 IP20
Hatch Lighting LED Power Supplies LED Power Supplies, 150W, 120V-277VAC, 1050mA, 72V-143VDC, Constant Current, 0-10V Dimming Factory Drop Ship
Min.: 25
Mult.: 25

Constant Current (CC) 1.05 A 72 VDC to 143 VDC 150 W 120 VAC to 277 VAC With Dimming 1 Output Chassis Mount 240.284 mm (9.46 in) 46.228 mm (1.82 in) 35.052 mm (1.38 in) Industrial LC150 IP20
Hatch Lighting LED Power Supplies LED Power Supplies, 22W, 120VAC, 1050mA, 10V-20VDC, Constant Current, Non Dimming Factory Drop Ship
Min.: 1
Mult.: 1

Constant Current (CC) 1.05 A 10 VDC to 20 VDC 22 W 120 VAC With Dimming 1 Output Chassis Mount 121.92 mm (4.8 in) 40.64 mm (1.6 in) 25.4 mm (1 in) Industrial L Series Constant Current LED Drivers IP20
Hatch Lighting LED Power Supplies LED Power Supplies, 36W, 120V-277VAC, 700mA, 26V-51VDC, Constant Current, 0-10V Dimming Factory Drop Ship
Min.: 1
Mult.: 1

Constant Current (CC) 700 mA 26 VDC to 52 VDC 36 W 120 VAC to 277 VAC With Dimming 1 Output Chassis Mount 164.084 mm (6.46 in) 46.99 mm (1.85 in) 27.94 mm (1.1 in) Industrial LC36 IP20