Rectangular White LEDs

Results: 3,718
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Intensity Luminous Flux Colour Rendering Index - CRI Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Length Width Height Minimum Operating Temperature Maximum Operating Temperature Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging Qualification
American Bright LED White LEDs 1.0W, 24V, CCT 5700K, CRI80, 3030 EMC, DC ezyLED 1,900In Stock
Min.: 1
Mult.: 1
: 2,000

White LEDs SMD/SMT 1212 (3030 metric) Cool White 5700 K 55 lm 80 120 deg 100 mA 24 V 1 W 3.2 mm 3 mm 0.6 mm - 40 C + 85 C Yellow 2.7 mm x 2.7 mm Rectangular Tinted ezyLED Reel, Cut Tape
Lumileds White LEDs 2700K 80CRI 109,520In Stock
Min.: 1
Mult.: 1
: 4,000

White LEDs SMD/SMT 2835 Warm White 2700 K 80 120 deg 65 mA 3 V 360 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C 2.85 mm x 2.33 mm Rectangular Diffused LUXEON 2835 Commercial Reel, Cut Tape, MouseReel
Lumileds White LEDs 2700K 90CRI 107,526In Stock
Min.: 1
Mult.: 1
: 4,000

White LEDs SMD/SMT 2835 Warm White 2700 K 90 120 deg 65 mA 3 V 360 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C 2.85 mm x 2.33 mm Rectangular Diffused LUXEON 2835 Commercial Reel, Cut Tape, MouseReel
Lumileds White LEDs 4000K 70CRI 118,680In Stock
Min.: 1
Mult.: 1
: 4,000

White LEDs SMD/SMT 2835 Warm White 4000 K 70 120 deg 65 mA 3 V 360 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C 2.85 mm x 2.33 mm Rectangular Diffused LUXEON 2835 Commercial Reel, Cut Tape, MouseReel
Lumileds White LEDs 4000K 80CRI 117,790In Stock
Min.: 1
Mult.: 1
: 4,000

White LEDs SMD/SMT 2835 Warm White 4000 K 80 120 deg 65 mA 3 V 360 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C 2.85 mm x 2.33 mm Rectangular Diffused LUXEON 2835 Commercial Reel, Cut Tape, MouseReel
Lumileds White LEDs 4000K 90CRI 120,472In Stock
Min.: 1
Mult.: 1
: 4,000

White LEDs SMD/SMT 2835 Warm White 4000 K 90 120 deg 65 mA 3 V 360 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C 2.85 mm x 2.33 mm Rectangular Diffused LUXEON 2835 Commercial Reel, Cut Tape, MouseReel
Lumileds White LEDs 6500K 80CRI 110,270In Stock
Min.: 1
Mult.: 1
: 4,000

White LEDs SMD/SMT 2835 Warm White 6500 K 80 120 deg 65 mA 3 V 360 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C 2.85 mm x 2.33 mm Rectangular Diffused LUXEON 2835 Commercial Reel, Cut Tape, MouseReel
Lumileds White LEDs 6500K 90CRI 117,170In Stock
Min.: 1
Mult.: 1
: 4,000

White LEDs SMD/SMT 2835 Warm White 6500 K 90 120 deg 65 mA 3 V 360 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C 2.85 mm x 2.33 mm Rectangular Diffused LUXEON 2835 Commercial Reel, Cut Tape, MouseReel
Cree LED White LEDs 2016 MP WHITE 3000K 90-CRI 78,900In Stock
Min.: 1
Mult.: 1
: 5,000

White LEDs PCB 0806 (2016 metric) White 3000 K 23 lm 90 120 deg 60 mA 3 V 200 mW 2 mm 1.6 mm 0.52 mm - 40 C + 105 C 1.75 mm x 1.35 mm Rectangular Reel, Cut Tape
Cree LED White LEDs 2016 MP WHITE 6500K 95-CRI 62,695In Stock
Min.: 1
Mult.: 1
: 5,000

White LEDs PCB 0806 (2016 metric) White 6500 K 21 lm 95 120 deg 60 mA 3 V 200 mW 2 mm 1.6 mm 0.52 mm - 40 C + 105 C 1.75 mm x 1.35 mm Rectangular Reel, Cut Tape
Cree LED White LEDs WHITE 4500K 80-CRI 1,737In Stock
Min.: 1
Mult.: 1
: 3,000

White LEDs SMD/SMT 0806 (2016 metric) Cool White 5000 K 280 lm 90 125 deg 1 A 2.9 V 3 W 2.05 mm 1.6 mm 1 mm + 150 C Yellow 1.27 mm x 1.4 mm Rectangular Clear Reel, Cut Tape, MouseReel
Lumileds White LEDs 3000K 80CRI 329,736In Stock
Min.: 1
Mult.: 1
: 16,000

White LEDs SMD/SMT 2835 Warm White 3000 K 32.3 lm 80 120 deg 300 mA 2.78 V 360 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Colorless 2.85 mm x 2.33 mm Rectangular Clear Reel, Cut Tape, MouseReel
Lumileds White LEDs Mid-Power LEDs - Single Color White 3000K 90CRI LUMINOUS FLUX 340,583In Stock
Min.: 1
Mult.: 1
: 4,000

White LEDs PCB Mount 3.5 mm x 2.8 mm Warm White 3000 K 33.4 lm 90 120 deg 2.71 V 360 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Rectangular LUXEON 2835HE Reel, Cut Tape
Lumileds White LEDs 3500K 80CR 298,000In Stock
Min.: 1
Mult.: 1
: 16,000

White LEDs SMD/SMT 2835 Warm White 3500 K 32.5 lm 80 120 deg 300 mA 2.78 V 360 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Colorless 2.85 mm x 2.33 mm Rectangular Clear Reel, Cut Tape, MouseReel
Broadcom / Avago White LEDs 1608 DFN2 White Silicone 209,379In Stock
Min.: 1
Mult.: 1
: 200,000

White LEDs SMD/SMT 0603 (1608 metric) White 2300 mcd 120 deg 20 mA 3.1 V 1.6 mm 0.8 mm 0.55 mm - 40 C + 85 C Rectangular ASCK Reel, Cut Tape, MouseReel
ams OSRAM White LEDs OSLON Submount PLKW2 C2LNL3.TK 1,880In Stock
Min.: 1
Mult.: 1
: 2,000

White LEDs SMD/SMT 3.75 mm x 3.5 mm x 0.77 mm White 300 cd 925 lm 120 deg 1 A 6.5 V 6.5 W 3.75 mm 3.5 mm 0.67 mm - 40 C + 135 C Colorless 2.13 mm x 1.03 mm Rectangular Clear KW2 C2LNL3.TK Reel, Cut Tape
ams OSRAM White LEDs OSLON Submount PLKW2 C2LNL3.TK 2,000In Stock
Min.: 1
Mult.: 1
: 2,000

White LEDs SMD/SMT 3.75 mm x 3.5 mm x 0.77 mm White 300 cd 925 lm 120 deg 1 A 6.5 V 6.5 W 3.75 mm 3.5 mm 0.67 mm - 40 C + 135 C Colorless 2.13 mm x 1.03 mm Rectangular Clear KW2 C2LNL3.TK Reel, Cut Tape
ams OSRAM White LEDs OSLON Submount PLKW2 C2LNL3.TK 1,989In Stock
Min.: 1
Mult.: 1
: 2,000

White LEDs SMD/SMT 3.75 mm x 3.5 mm x 0.77 mm White 300 cd 925 lm 120 deg 1 A 6.5 V 6.5 W 3.75 mm 3.5 mm 0.67 mm - 40 C + 135 C Colorless 2.13 mm x 1.03 mm Rectangular Clear KW2 C2LNL3.TK Reel, Cut Tape
Lumileds White LEDs Warm-white 2835 S 3V 90 CRI Full Distribution 428,641In Stock
Min.: 1
Mult.: 1
: 16,000

White LEDs SMD/SMT 3.5 mm x 2.8 mm x 0.7 mm Warm White 2700 K 26.1 lm 90 120 deg 65 mA 2.78 V 360 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Colorless 2.85 mm x 2.33 mm Rectangular Clear LUXEON 2835 Commercial 3V Reel, Cut Tape, MouseReel
Lumileds White LEDs Warm-white 2835 S 3V 90 CRI Full Distribution 432,046In Stock
Min.: 1
Mult.: 1
: 16,000

White LEDs SMD/SMT 3.5 mm x 2.8 mm x 0.7 mm Warm White 3500 K 28.1 lm 90 120 deg 65 mA 2.78 V 360 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Colorless 2.85 mm x 2.33 mm Rectangular Clear LUXEON 2835 Commercial 3V Reel, Cut Tape, MouseReel
Lumileds White LEDs Neutral-white 2835HE 3V 70 CRI Full Distribution 114,438In Stock
Min.: 1
Mult.: 1
: 4,000

White LEDs SMD/SMT 1411 (3528 metric) Neutral White 4000 K 39.8 lm 70 120 deg 2.71 V 360 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Colorless 2.95 mm x 2.48 mm Rectangular Clear Reel, Cut Tape, MouseReel
Lumileds White LEDs White 4000K 80CRI LUMINOUS FLUX 88,566In Stock
Min.: 1
Mult.: 1
: 4,000

White LEDs PCB Mount 2835 Neutral White 4000 K 38.1 lm 80 120 deg 480 mA 2.71 V 360 mW 3.5 mm 2.8 mm 0.65 mm - 40 C + 105 C Rectangular LUXEON 2835HE Architectural Reel, Cut Tape
Lumileds White LEDs 4000K 80CRI 96,328In Stock
Min.: 1
Mult.: 1
: 4,000

White LEDs SMD/SMT 3.5 mm x 2.8 mm Neutral White 4000 K 38.6 lm 80 120 deg 65 mA 2.7 V 360 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Colorless 2.85 mm x 2.33 mm Rectangular Clear Reel, Cut Tape, MouseReel
Lumileds White LEDs Neutral-white 2835HE 3V 90 CRI Full Distribution 48,629In Stock
Min.: 1
Mult.: 1
: 4,000

White LEDs SMD/SMT 1411 (3528 metric) Neutral White 4000 K 31.9 lm 90 120 deg 2.71 V 360 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Colorless 2.95 mm x 2.48 mm Rectangular Clear Reel, Cut Tape, MouseReel
Lumileds White LEDs Mid-Power LEDs - Single Color White 4000K 90CRI LUMINOUS FLUX 50,582In Stock
Min.: 1
Mult.: 1
: 4,000

White LEDs PCB Mount 3.5 mm x 2.8 mm Neutral White 4000 K 35 lm 90 120 deg 2.71 V 360 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Rectangular LUXEON 2835HE Reel, Cut Tape