Rectangular White LEDs

Results: 3,718
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Intensity Luminous Flux Colour Rendering Index - CRI Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Length Width Height Minimum Operating Temperature Maximum Operating Temperature Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging Qualification
Vishay Semiconductors White LEDs White Clear Non-Diff 37,419In Stock
Min.: 1
Mult.: 1
: 3,000

White LEDs SMD/SMT 0603 (1608 metric) Cool White 7000 K 180 mcd 130 deg 5 mA 3.15 V 70 mW 1.6 mm 0.8 mm 0.8 mm - 20 C + 80 C Yellow 1.1 mm x 0.8 mm Rectangular Non-Diffused Reel, Cut Tape, MouseReel
Cree LED White LEDs Cool White LED 12,503In Stock
Min.: 1
Mult.: 1
: 2,000

White LEDs SMD/SMT PLCC-4 Cool White 8300 K 2.8 cd 6.3 lm 75 120 deg 30 mA 3.2 V 304 mW 3.2 mm 2.8 mm 1.9 mm - 40 C + 100 C Tinted Rectangular Clear Reel, Cut Tape, MouseReel
Cree LED White LEDs White LED 12,644In Stock
30,000Expected 5/10/2026
Min.: 1
Mult.: 1
: 3,000

White LEDs SMD/SMT PLCC-2 Cool White 5500 K 1.4 cd 120 deg 20 mA 3.2 V 100 mW 2.7 mm 2 mm 1.3 mm - 40 C + 100 C Tinted Rectangular Clear Reel, Cut Tape, MouseReel
Cree LED White LEDs White LED 11,645In Stock
Min.: 1
Mult.: 1
: 3,000

White LEDs SMD/SMT PLCC-2 Cool White 5500 K 1.8 cd 120 deg 20 mA 3.2 V 100 mW 2.7 mm 2 mm 1.3 mm - 40 C + 100 C Tinted Rectangular Clear Reel, Cut Tape, MouseReel
Cree LED White LEDs White 4000 K 80-CRI, 2835 Size, W Class 253,292In Stock
Min.: 1
Mult.: 1
: 4,000

White LEDs SMD/SMT 2835 Neutral White 4000 K 27 lm 80 120 deg 60 mA 2.91 V 175 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Tinted 1.75 mm x 1.35 mm Rectangular Diffused Reel, Cut Tape, MouseReel
Cree LED White LEDs White 2700 K 90-CRI, 2835 Size, G Class 21,975In Stock
Min.: 1
Mult.: 1
: 4,000

White LEDs SMD/SMT 2835 Warm White 2700 K 23 lm 90 120 deg 55 mA 2.67 V 147 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Tinted Rectangular Diffused Reel, Cut Tape, MouseReel
Cree LED White LEDs White 4000 K 90-CRI, 2835 Size, G Class 44,718In Stock
Min.: 1
Mult.: 1
: 4,000

White LEDs SMD/SMT 2835 Neutral White 4000 K 25 lm 90 120 deg 55 mA 2.67 V 147 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Tinted Rectangular Diffused Reel, Cut Tape, MouseReel
Cree LED White LEDs White 3000 K 80-CRI, 2835 Size, R Class 77,612In Stock
Min.: 1
Mult.: 1
: 4,000

White LEDs SMD/SMT 2835 Warm White 3000 K 69 lm 80 120 deg 150 mA 2.95 V 443 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Tinted Rectangular Diffused Reel, Cut Tape, MouseReel
Cree LED White LEDs White 5000 K 80-CRI, 2835 Size, N Class 80,264In Stock
Min.: 1
Mult.: 1
: 4,000

White LEDs SMD/SMT 2835 Cool White 5000 K 75 lm 80 120 deg 150 mA 2.86 V 429 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Tinted Rectangular Diffused Reel, Cut Tape, MouseReel
Cree LED White LEDs White 5000 K 80-CRI, 2835 Size, N Class 54,578In Stock
Min.: 1
Mult.: 1
: 4,000

White LEDs SMD/SMT 2835 Cool White 5000 K 75 lm 80 120 deg 150 mA 2.86 V 429 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Tinted Rectangular Diffused Reel, Cut Tape, MouseReel
Cree LED White LEDs White 5700 K 80-CRI, 2835 Size, N Class 88,631In Stock
Min.: 1
Mult.: 1
: 4,000

White LEDs SMD/SMT 2835 Cool White 5700 K 75 lm 80 120 deg 150 mA 2.86 V 429 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Tinted Rectangular Diffused Reel, Cut Tape, MouseReel
Cree LED White LEDs White 6500 K 80-CRI, 2835 Size, P Class 50,105In Stock
Min.: 1
Mult.: 1
: 4,000

White LEDs SMD/SMT 2835 Cool White 6500 K 145 lm 80 120 deg 150 mA 6.07 V 910 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Tinted Rectangular Diffused Reel, Cut Tape, MouseReel
Cree LED White LEDs White 4000 K 80-CRI, 2835 Size, W Class 94,000In Stock
Min.: 1
Mult.: 1
: 4,000

White LEDs SMD/SMT 2835 Neutral White 4000 K 125 lm 80 120 deg 150 mA 9.15 V 915 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Tinted Rectangular Diffused Reel, Cut Tape, MouseReel
Cree LED White LEDs White 5700 K 70-CRI, XLamp XEG Series 940In Stock
Min.: 1
Mult.: 1
: 250

White LEDs SMD/SMT 0806 (2016 metric) Cool White 5700 K 320 lm 70 125 deg 1 A 2.9 V 3 W 2.05 mm 1.6 mm 1 mm + 150 C Yellow 1.27 mm x 1.4 mm Rectangular Clear Reel, Cut Tape, MouseReel
Lumileds White LEDs White 1800 K 90-CRI, LUXEON 2835 Line 45,889In Stock
Min.: 1
Mult.: 1
: 4,000

White LEDs SMD/SMT 2835 Warm White 1800 K 19 lm 90 120 deg 65 mA 3 V 195 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Tinted 2.95 mm x 2.48 mm Rectangular Diffused LUXEON 2835 HE Reel, Cut Tape, MouseReel
Lumileds White LEDs White 1800 K 90-CRI, LUXEON 2835 Line 41,947In Stock
112,000Expected 5/10/2026
Min.: 1
Mult.: 1
: 4,000

White LEDs SMD/SMT 2835 Warm White 1800 K 19.1 lm 90 120 deg 65 mA 2.75 V 179 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Tinted 2.95 mm x 2.48 mm Rectangular Diffused LUXEON 2835 N Reel, Cut Tape, MouseReel
Lumileds White LEDs White 3500 K 95-CRI, LUXEON 2835 Line 37,450In Stock
Min.: 1
Mult.: 1
: 4,000

White LEDs SMD/SMT 2835 Warm White 3500 K 28.5 lm 95 120 deg 65 mA 3 V 195 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Tinted 2.95 mm x 2.48 mm Rectangular Diffused LUXEON 2835 HE Reel, Cut Tape, MouseReel
Lumileds White LEDs White 4000 K 80-CRI, LUXEON 2835 Line 24,876In Stock
Min.: 1
Mult.: 1
: 4,000

White LEDs SMD/SMT 2835 Neutral White 4000 K 62 lm 80 120 deg 120 mA 3 V 360 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Tinted 2.95 mm x 2.48 mm Rectangular Diffused LUXEON 2835 Color Line Reel, Cut Tape
Lumileds White LEDs White 4000 K 80-CRI, LUXEON 2835 Line 139,068In Stock
Min.: 1
Mult.: 1
: 4,000

White LEDs SMD/SMT 2835 Neutral White 4000 K 29.4 lm 80 120 deg 60 mA 3 V 180 mW 3.5 mm 2.8 mm 0.65 mm - 40 C + 105 C Tinted 2.95 mm x 2.53 mm Rectangular Diffused LUXEON 2835 E Reel, Cut Tape
Lumileds White LEDs White 5700 K 70-CRI, LUXEON 2835 Line 41,443In Stock
84,000Expected 18/9/2026
Min.: 1
Mult.: 1
: 4,000

White LEDs SMD/SMT 2835 Cool White 5700 K 64 lm 70 120 deg 120 mA 3 V 360 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Tinted 2.95 mm x 2.48 mm Rectangular Diffused LUXEON 2835 Color Line Reel, Cut Tape, MouseReel
Lumileds White LEDs White 5700 K 95-CRI, LUXEON 2835 Line 42,118In Stock
Min.: 1
Mult.: 1
: 4,000

White LEDs SMD/SMT 2835 Cool White 5700 K 95 120 deg 65 mA 3 V 195 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Tinted 2.95 mm x 2.48 mm Rectangular Diffused LUXEON 2835 HE Reel, Cut Tape, MouseReel
Lumileds White LEDs White 6500 K 80-CRI, LUXEON 2835 Line 123,619In Stock
Min.: 1
Mult.: 1
: 4,000

White LEDs SMD/SMT 2835 Cool White 6500 K 61.3 lm 80 120 deg 120 mA 3 V 360 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Tinted 2.95 mm x 2.48 mm Rectangular Diffused LUXEON 2835 C Reel, Cut Tape, MouseReel
Lumileds White LEDs White 2700 K 80-CRI, LUXEON 3020 41,336In Stock
Min.: 1
Mult.: 1
: 5,000

White LEDs SMD/SMT 3020 Warm White 2700 K 44.5 lm 80 110 deg 120 mA 3.05 V 360 mW 3 mm 2 mm 0.52 mm - 40 C + 105 C Tinted 2.6 mm x 1.6 mm Rectangular Diffused LUXEON 3020 Reel, Cut Tape, MouseReel
Lumileds White LEDs White 5000 K 80-CRI, LUXEON 3020 21,851In Stock
Min.: 1
Mult.: 1
: 5,000

White LEDs SMD/SMT 3020 Cool White 5000 K 49 lm 80 110 deg 120 mA 3.05 V 360 mW 3 mm 2 mm 0.52 mm - 40 C + 105 C Tinted 2.6 mm x 1.6 mm Rectangular Diffused LUXEON 3020 Reel, Cut Tape, MouseReel
Lumileds White LEDs White 5700 K 80-CRI, LUXEON 3020 21,221In Stock
Min.: 1
Mult.: 1
: 5,000

White LEDs SMD/SMT 3020 Cool White 5700 K 49 lm 80 110 deg 120 mA 3.05 V 360 mW 3 mm 2 mm 0.52 mm - 40 C + 105 C Tinted 2.6 mm x 1.6 mm Rectangular Diffused LUXEON 3020 Reel, Cut Tape, MouseReel