Rectangular White LEDs

Results: 3,718
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Intensity Luminous Flux Colour Rendering Index - CRI Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Length Width Height Minimum Operating Temperature Maximum Operating Temperature Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging Qualification
Lumileds White LEDs Warm-white 2835 S 3V 70 CRI Full Distribution 19,803In Stock
Min.: 1
Mult.: 1
: 4,000

White LEDs SMD/SMT 3.5 mm x 2.8 mm x 0.7 mm Warm White 3500 K 37.8 lm 70 120 deg 65 mA 2.7 V 360 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Colorless 2.85 mm x 2.33 mm Rectangular Clear LUXEON 2835 Commercial 3V Reel, Cut Tape, MouseReel
Lumileds White LEDs Warm-white 2835 S 3V 70 CRI Full Distribution 19,845In Stock
Min.: 1
Mult.: 1
: 4,000

White LEDs SMD/SMT 3.5 mm x 2.8 mm x 0.7 mm Warm White 3500 K 39.1 lm 70 120 deg 65 mA 2.7 V 360 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Colorless 2.85 mm x 2.33 mm Rectangular Clear LUXEON 2835 Commercial 3V Reel, Cut Tape, MouseReel
Lumileds White LEDs Mid-Power LEDs - Single Color White 3500K 90CRI LUMINOUS FLUX 102,510In Stock
Min.: 1
Mult.: 1
: 4,000

White LEDs PCB Mount 3.5 mm x 2.8 mm Warm White 3500 K 34.5 lm 90 120 deg 2.71 V 360 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Rectangular LUXEON 2835HE Reel, Cut Tape
Lumileds White LEDs Neutral-white 2835 S 3V 70 CRI Full Distribution 16,690In Stock
Min.: 1
Mult.: 1
: 4,000

White LEDs SMD/SMT 3.5 mm x 2.8 mm x 0.7 mm Neutral White 4000 K 39 lm 70 120 deg 65 mA 2.7 V 360 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Colorless 2.85 mm x 2.33 mm Rectangular Clear LUXEON 2835 Commercial 3V Reel, Cut Tape, MouseReel
Lumileds White LEDs Neutral-white 2835 S 3V 70 CRI Full Distribution 18,280In Stock
Min.: 1
Mult.: 1
: 4,000

White LEDs SMD/SMT 3.5 mm x 2.8 mm x 0.7 mm Neutral White 4000 K 40.6 lm 70 120 deg 65 mA 2.7 V 360 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Colorless 2.85 mm x 2.33 mm Rectangular Clear LUXEON 2835 Commercial 3V Reel, Cut Tape, MouseReel
Lumileds White LEDs 4000K 80CRI 47,170In Stock
Min.: 1
Mult.: 1
: 4,000

White LEDs SMD/SMT 3.5 mm x 2.8 mm Neutral White 4000 K 38.2 lm 80 120 deg 65 mA 2.7 V 360 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Colorless 2.85 mm x 2.33 mm Rectangular Clear Reel, Cut Tape, MouseReel
Lumileds White LEDs Cool-white 2835 S 3V 70 CRI Full Distribution 12,970In Stock
Min.: 1
Mult.: 1
: 4,000

White LEDs SMD/SMT 3.5 mm x 2.8 mm x 0.7 mm Cool White 5000 K 38.5 lm 70 120 deg 65 mA 2.7 V 360 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Colorless 2.85 mm x 2.33 mm Rectangular Clear LUXEON 2835 Commercial 3V Reel, Cut Tape, MouseReel
Lumileds White LEDs Cool-white 2835 S 3V 70 CRI Full Distribution 15,715In Stock
Min.: 1
Mult.: 1
: 4,000

White LEDs SMD/SMT 3.5 mm x 2.8 mm x 0.7 mm Cool White 5000 K 40.1 lm 70 120 deg 65 mA 2.7 V 360 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Colorless 2.85 mm x 2.33 mm Rectangular Clear LUXEON 2835 Commercial 3V Reel, Cut Tape, MouseReel
Lumileds White LEDs Mid-Power LEDs - Single Color White 5000K 90CRI LUMINOUS FLUX 36,062In Stock
Min.: 1
Mult.: 1
: 4,000

White LEDs PCB Mount 3.5 mm x 2.8 mm Cool White 5000 K 35 lm 90 120 deg 2.71 V 360 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Rectangular LUXEON 2835HE Reel, Cut Tape
Lumileds White LEDs Cool-white 2835 S 3V 70 CRI Full Distribution 12,870In Stock
Min.: 1
Mult.: 1
: 4,000

White LEDs SMD/SMT 3.5 mm x 2.8 mm x 0.7 mm Cool White 5700 K 38.5 lm 70 120 deg 65 mA 2.7 V 360 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Colorless 2.85 mm x 2.33 mm Rectangular Clear LUXEON 2835 Commercial 3V Reel, Cut Tape, MouseReel
Lumileds White LEDs Mid-Power LEDs - Single Color White 5700K 90CRI LUMINOUS FLUX 26,876In Stock
Min.: 1
Mult.: 1
: 4,000

White LEDs PCB Mount 3.5 mm x 2.8 mm Cool White 5700 K 35 lm 90 120 deg 2.71 V 360 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Rectangular LUXEON 2835HE Reel, Cut Tape
Lumileds White LEDs Cool-white 2835 S 3V 70 CRI Full Distribution 16,900In Stock
Min.: 1
Mult.: 1
: 4,000

White LEDs SMD/SMT 3.5 mm x 2.8 mm x 0.7 mm Cool White 6500 K 38.2 lm 70 120 deg 65 mA 2.7 V 360 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Colorless 2.85 mm x 2.33 mm Rectangular Clear LUXEON 2835 Commercial 3V Reel, Cut Tape, MouseReel
Lumileds White LEDs Cool-white 2835 S 3V 70 CRI Full Distribution 7,253In Stock
Min.: 1
Mult.: 1
: 4,000

White LEDs SMD/SMT 3.5 mm x 2.8 mm x 0.7 mm Cool White 6500 K 39.6 lm 70 120 deg 65 mA 2.7 V 360 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Colorless 2.85 mm x 2.33 mm Rectangular Clear LUXEON 2835 Commercial 3V Reel, Cut Tape, MouseReel
Lumileds White LEDs Cool-white 2835 S 3V 80 CRI Full Distribution 108,000In Stock
Min.: 1
Mult.: 1
: 4,000

White LEDs SMD/SMT 1411 (3528 metric) Cool White 6500 K 39.5 lm 80 120 deg 65 mA 2.7 V 195 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Yellow 2.95 mm x 2.48 mm Rectangular Diffused Reel, Cut Tape
ams OSRAM White LEDs White 2700K OSTUNE E1608 30mA 25,693In Stock
Min.: 1
Mult.: 1
: 2,000

White LEDs SMD/SMT 1608 (4020 metric) Warm White 2700 K 2.85 cd 8.22 lm 90 120 deg 30 mA 3.2 V 96 mW 1.6 mm 0.8 mm 0.6 mm - 40 C + 110 C Tinted 1.23 mm x 0.6 mm Rectangular Diffused KW DELSS2.CC Reel, Cut Tape, MouseReel AEC-Q102
ams OSRAM White LEDs White MINITOPLED 9,213In Stock
Min.: 1
Mult.: 1
: 3,000

White LEDs SMD/SMT 0907 (2319 metric) Warm White 2700 K 2.4 cd 6.88 lm 82 120 deg 20 mA 3.05 V 61 mW 2.2 mm 1.8 mm 1.3 mm - 40 C + 110 C Tinted 1.7 mm x 1.55 mm Rectangular Diffused LCW MVSG.EC Reel, Cut Tape, MouseReel AEC-Q100
ams OSRAM White LEDs White TOPLED E 3014 45,409In Stock
Min.: 1
Mult.: 1
: 3,000

White LEDs SMD/SMT TOPLED White 2.24 cd 110 deg 30 mA 2.7 V 2.75 mm 1.4 mm 0.7 mm - 40 C + 85 C Colorless Rectangular Clear LUW JLSH.01 Reel, Cut Tape
ams OSRAM White LEDs White TOPLED 21,237In Stock
Min.: 1
Mult.: 1
: 2,000

White LEDs SMD/SMT TOPLED White 6.8 cd 19.5 lm 110 deg 50 mA 2.9 V 150 mW 3.2 mm 2.8 mm 1.83 mm - 40 C + 110 C Tinted 2.6 mm x 2.4 mm Rectangular Diffused LW T6SH.CB Reel, Cut Tape, MouseReel AEC-Q101
ams OSRAM White LEDs White Diffused 17,655In Stock
Min.: 1
Mult.: 1
: 2,000

White LEDs SMD/SMT White 8200 K 2.2 cd 6.39 lm 120 deg 20 mA 3.3 V 66 mW 2.8 mm 1.2 mm 0.8 mm - 40 C + 85 C Colorless 1.9 mm x 0.7 mm Rectangular Diffused LW Y1SG Reel, Cut Tape, MouseReel
Inolux White LEDs White LED 111,979In Stock
215,000Expected 16/10/2026
Min.: 1
Mult.: 1
: 5,000

White LEDs SMD/SMT 0402 (1005 metric) White 600 mcd 130 deg 20 mA 3.1 V 100 mW 1 mm 0.5 mm 0.45 mm - 30 C + 80 C Colorless 1 mm x 0.5 mm Rectangular Diffused Reel, Cut Tape, MouseReel
Inolux White LEDs White LED 29,946In Stock
80,000Expected 11/9/2026
Min.: 1
Mult.: 1
: 4,000

White LEDs SMD/SMT 0603 (1608 metric) White 285 mcd 120 deg 5 mA 2.9 V 75 mW 1.7 mm 1.1 mm 0.6 mm - 30 C + 85 C Colorless 1.7 mm x 0.6 mm Rectangular Diffused Reel, Cut Tape, MouseReel
Inolux White LEDs White LED 43,570In Stock
Min.: 1
Mult.: 1
: 3,000

White LEDs SMD/SMT 0805 (2012 metric) White 180 mcd 120 deg 5 mA 3 V 75 mW 2 mm 1.25 mm 1.1 mm - 30 C + 85 C Colorless 1.4 mm x 1.25 mm Rectangular Diffused Reel, Cut Tape, MouseReel
Inolux White LEDs White InGaN 220mcd 20mA 51,630In Stock
Min.: 1
Mult.: 1
: 3,000

White LEDs SMD/SMT 1206 (3216 metric) White 180 mcd 120 deg 20 mA 3.6 V 75 mW 3.2 mm 1.5 mm 1.1 mm - 30 C + 85 C Colorless 2 mm x 1.5 mm Rectangular Clear Reel, Cut Tape, MouseReel
Vishay Semiconductors White LEDs White Clear Non-Diff 37,419In Stock
Min.: 1
Mult.: 1
: 3,000

White LEDs SMD/SMT 0603 (1608 metric) Cool White 7000 K 180 mcd 130 deg 5 mA 3.15 V 70 mW 1.6 mm 0.8 mm 0.8 mm - 20 C + 80 C Yellow 1.1 mm x 0.8 mm Rectangular Non-Diffused Reel, Cut Tape, MouseReel
Cree LED White LEDs Cool White LED 12,503In Stock
Min.: 1
Mult.: 1
: 2,000

White LEDs SMD/SMT PLCC-4 Cool White 8300 K 2.8 cd 6.3 lm 75 120 deg 30 mA 3.2 V 304 mW 3.2 mm 2.8 mm 1.9 mm - 40 C + 100 C Tinted Rectangular Clear Reel, Cut Tape, MouseReel