1300 nm IR LEDs

Results: 16
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Wavelength Radiant Intensity Beam Angle If - Forward Current Vf - Forward Voltage Power Rating Minimum Operating Temperature Maximum Operating Temperature Package/Case Packaging
Marktech Optoelectronics Infrared Emitters SWIR Emitter 1300nm 158In Stock
Min.: 1
Mult.: 1
: 200

SMD/SMT 1300 nm 55 deg 50 mA 1.03 V - 20 C + 80 C Reel, Cut Tape
Marktech Optoelectronics Infrared Emitters Infrared Emitter 1300nm 8In Stock
Min.: 1
Mult.: 1

SMD/SMT 1300 nm 90 deg 20 mA 700 mV 120 mW - 20 C + 80 C 1411 (3527 metric) Bulk
Marktech Optoelectronics Infrared Emitters 1300nm SWIR Emitter 5mm Plastic Domed Lens 11In Stock
Min.: 1
Mult.: 1

Through Hole 1300 nm 50 mA 1.12 V - 40 C + 85 C
ROHM Semiconductor Infrared Emitters Surface Mount Type SWIR LED: Short-wavelength Infrared (SWIR) Surface Mount Chip LEDs with lens featuring InAlGaAs packed with transparent colorless resin. 3,695In Stock
Min.: 1
Mult.: 1
: 2,000

SMD/SMT 1300 nm 6 mW/sr 50 mA 1 V 150 mW - 40 C + 85 C Reel, Cut Tape
Marktech Optoelectronics Infrared Emitters Infrared Emitter 1300nm 11In Stock
Min.: 1
Mult.: 1

Through Hole 1300 nm 5 deg 50 mA 1.05 V 120 mW - 20 C + 80 C Bulk
Marktech Optoelectronics Infrared Emitters Infrared Emitter 1300nm 4In Stock
Min.: 1
Mult.: 1

Through Hole 1300 nm 120 deg 50 mA 1.07 V 100 mW - 25 C + 85 C Bulk
Marktech Optoelectronics Infrared Emitters Infrared Emitter 1300nm 13In Stock
Min.: 1
Mult.: 1

Through Hole 1300 nm 45 deg 50 mA 1.1 V 120 mW - 20 C + 80 C Bulk
Marktech Optoelectronics Infrared Emitters 1300nm SWIR Emitter Flat Top Ceramic SMT Non-Stocked
Min.: 1
Mult.: 1

SMD/SMT 1300 nm 50 deg 50 mA 1.14 V 8 mW - 20 C + 80 C 3.5 mm x 2.2 mm x 1.24 mm Bulk
Marktech Optoelectronics Infrared Emitters 1300nm 5mm Plastic Dome Lens Non-Stocked
Min.: 100
Mult.: 1

Through Hole 1300 nm 20 mW/sr 20 deg 20 mA 850 mV 150 mW - 20 C + 80 C T-1 3/4 (5 mm)
Marktech Optoelectronics Infrared Emitters 1300nm SMD PLCC2 Flat Non-Stocked
Min.: 200
Mult.: 200
: 200

SMD/SMT 1300 nm 120 deg 20 mA 1 V 120 mW - 20 C + 80 C 1411 (3527 metric) Reel
Marktech Optoelectronics Infrared Emitters Infrared Emitter 1300nm Non-Stocked
Min.: 1
Mult.: 1

Through Hole 1300 nm 45 deg 50 mA 800 mV 100 mW - 25 C + 85 C Bulk
Marktech Optoelectronics Infrared Emitters Infrared Emitter 1300nm Non-Stocked
Min.: 1
Mult.: 1

Through Hole 1300 nm 120 deg 50 mA 1.05 V 100 mW - 25 C + 85 C Bulk
Marktech Optoelectronics Infrared Emitters Infrared Emitter 1300nm Non-Stocked
Min.: 1
Mult.: 1

Through Hole 1300 nm 16 deg 50 mA 1.05 V 100 mW - 25 C + 85 C Bulk
Marktech Optoelectronics Infrared Emitters Infrared Emitter 1300nm Non-Stocked
Min.: 1
Mult.: 1

Through Hole 1300 nm 100 deg 50 mA 1.07 V 100 mW - 20 C + 85 C Bulk
Marktech Optoelectronics Infrared Emitters 1300nm SWIR Emitter TO-46 Metal Can Flat Lens Non-Stocked
Min.: 1
Mult.: 1

Through Hole 1300 nm 102 deg 50 mA 1.31 V 8.7 mW - 20 C + 85 C Bulk
Marktech Optoelectronics Infrared Emitters Infrared Emitter 1300nm Non-Stocked
Min.: 500
Mult.: 500
: 500

SMD/SMT 1300 nm 40 deg 50 mA 1.1 V - 40 C + 85 C Reel