MouseReel LED Lighting Driver ICs

Results: 1,515
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Outputs Topology Output Current Package/Case Supply Voltage - Max Supply Voltage - Min Operating Frequency Output Voltage Series Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Lumissil LED Lighting Driver ICs Continuous mode inductive step-down converter, integrated swith 40V/1.3A LED driver with fauly reporting, SOP-8-EP, (5.0mm x 6.0mm) 316In Stock
Min.: 1
Mult.: 1
: 2,500
SOP-8 - 40 C + 150 C Reel, Cut Tape, MouseReel

Lumissil LED Lighting Driver ICs 3.0A Dimmable Buck Switching Regulator 177In Stock
Min.: 1
Mult.: 1
: 2,500

1 Output Buck 3 A SOP-8 38 V 4.5 V 1 MHz Adjustable IS31LT3953 - 40 C + 125 C Reel, Cut Tape, MouseReel

Texas Instruments LED Lighting Driver ICs 16B Constant-Crnt LE D Sink Drvr
21,874On Order
Min.: 1
Mult.: 1
: 2,000

16 Output Boost 120 mA HTSSOP-24 5.5 V 3 V 30 MHz 17 V TLC5926 - 40 C + 125 C Reel, Cut Tape, MouseReel
Diodes Incorporated LED Lighting Driver ICs LED MV Int Switch
91,572Expected 4/9/2026
Min.: 1
Mult.: 1
Max.: 3,000
: 3,000

1 Output Buck 1 A TSOT-25-5 40 V 4.5 V 250 kHz 36 V - 40 C + 105 C Reel, Cut Tape, MouseReel
Lumissil IS31BL3508A-TTLS2-TR
Lumissil LED Lighting Driver ICs 1.0Mhz Boost Convert 38V int. MOSFET 5,039In Stock
Min.: 1
Mult.: 1
: 3,000

1 Output Boost 1.6 A 5.5 V 2.7 V 1 MHz Adjustable IS31BL3508A - 40 C + 85 C Reel, Cut Tape, MouseReel

Kinetic Technologies LED Lighting Driver ICs 4-Channel RGBW Driver, I2C, 1.5x1.5mm TDFN
58,150Expected 26/8/2026
Min.: 1
Mult.: 1
: 3,000

4 Output Boost, Buck 24 mA UTDFN-8 5.5 V 2.7 V Adjustable - 40 C + 85 C Reel, Cut Tape, MouseReel
Kinetic Technologies LED Lighting Driver ICs 36-Channel RGB LED Driver with I2C Control
18,081Expected 6/11/2026
Min.: 1
Mult.: 1
: 1,500
36 Output Boost, Buck 24 mA UQFN-20 5.5 V 2.5 V 1 MHz Adjustable - 40 C + 85 C Reel, Cut Tape, MouseReel
DIOO Microcircuits LED Lighting Driver ICs 1A Buck/Boost Charge Pump FLASH LED Driver 620In Stock
Min.: 1
Mult.: 1
: 5,000

1 Output Charge Pump 1 A DFN-10 5.5 V 3 V 2 MHz Adjustable - 40 C + 85 C Reel, Cut Tape, MouseReel

DIOO Microcircuits LED Lighting Driver ICs Controller for adaptive 100/120Hz Current ripple removing circuit 4,896In Stock
Min.: 1
Mult.: 1
: 3,000

1 Output Boost SOT-23-6 37 V 37 V 120 Hz Adjustable - 40 C + 150 C Reel, Cut Tape, MouseReel
STMicroelectronics LED Lighting Driver ICs 3.0V to 18V 850kHz 100mV 95mOhm HS
32,830On Order
Min.: 1
Mult.: 1
: 4,500

1 Output Buck 3 A VFQFPN-8L 18 V 3 V 850 kHz Adjustable LED2000 - 40 C + 150 C Reel, Cut Tape, MouseReel
Analog Devices LED Lighting Driver ICs 4-String 120mA LED Driver with 1.5 Current Matching
4,000Expected 31/8/2026
Min.: 1
Mult.: 1
Max.: 4,000
: 2,000

4 Output Boost 120 mA TSSOP-28 30 V 3.1 V 200 kHz to 2.1 MHz 44 V LT3599 - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices LED Lighting Driver ICs 36V, 2A Synchronous Buck-Boost Converter and LED Driver
17,188Expected 31/3/2027
Min.: 1
Mult.: 1
Max.: 17,188
: 2,500

1 Output QFN-28 LT3942 Reel, Cut Tape, MouseReel
Analog Devices LED Lighting Driver ICs 250mA Universal Nine Ch LED Drvr
4,654Expected 1/9/2026
Min.: 1
Mult.: 1
: 2,500

9 Output Charge Pump 25 mA QFN-20 5.5 V 2.9 V 850 kHz Adjustable LTC3219 - 40 C + 85 C Reel, Cut Tape, MouseReel

Texas Instruments LED Lighting Driver ICs Automotive three-cha nnel high-side LED
11,869On Order
Min.: 1
Mult.: 1
: 2,000

3 Output Boost, Buck 150 mA HTSSOP-20 40 V 4.5 V 40 V TPS92633 - 40 C + 125 C Reel, Cut Tape, MouseReel
Diodes Incorporated LED Lighting Driver ICs Discrete LED Driver Driver,SOT26,3K
181,592Expected 21/10/2026
Min.: 1
Mult.: 1
Max.: 6,000
: 3,000

1 Output Linear 150 mA SOT-26 30 V 4.5 V 800 mV to 30 V AL580 - 40 C + 125 C Reel, Cut Tape, MouseReel
Diodes Incorporated LED Lighting Driver ICs LED HV Int Switch
93,450On Order
Min.: 1
Mult.: 1
Max.: 6,000
: 3,000

1 Output Linear 30 mA PowerDI-123-2 60 V 2.5 V 100 Hz to 200 Hz 60 V AL580 - 40 C + 125 C Reel, Cut Tape, MouseReel
Diodes Incorporated LED Lighting Driver ICs LED Linear Driver W-DFN2020-3/SWP T&R 3K
118,765On Order
Min.: 1
Mult.: 1
Max.: 6,000
: 3,000

1 Output Linear 200 mA WDFN2020-3 60 V 2 V 100 Hz to 200 Hz 60 V AL5810Q - 40 C + 105 C Reel, Cut Tape, MouseReel
Diodes Incorporated LED Lighting Driver ICs 40V 3A STEP-DOWN LED DRIVER, AEC-Q100
44,865On Order
Min.: 1
Mult.: 1
Max.: 2,500
: 2,500

1 Output Buck 3 A SOIC-8 40 V 4.5 V 1 MHz Adjustable AL8843Q - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel

Diodes Incorporated LED Lighting Driver ICs Transistor LED Driver
131,421On Order
Min.: 1
Mult.: 1
Max.: 6,000
: 3,000

1 Output Linear 100 mA 40 V 1.4 V 25 kHz 40 V - 55 C + 105 C Reel, Cut Tape, MouseReel

Diodes Incorporated LED Lighting Driver ICs 10mA LED Curr Reg 350mA 40V 10kHz
1,623,000On Order
Min.: 1
Mult.: 1
Max.: 84,000
: 3,000

1 Output Linear 350 mA SOT-26-6 40 V 40 V 25 kHz 40 V BCR420 - 55 C + 150 C Reel, Cut Tape, MouseReel

Diodes Incorporated LED Lighting Driver ICs Transistor LED Driver
477,020On Order
Min.: 1
Mult.: 1
Max.: 21,000
: 3,000

1 Output Linear 350 mA SOT-26-6 40 V 40 V 25 kHz 40 V - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel

Diodes Incorporated LED Lighting Driver ICs 10mA LED Curr Reg 350mA 18V 10kHz
329,750On Order
Min.: 1
Mult.: 1
Max.: 18,000
: 3,000

1 Output Linear 350 mA SOT-26-6 18 V 18 V 25 kHz 40 V BCR421 - 55 C + 150 C Reel, Cut Tape, MouseReel
Diodes Incorporated LED Lighting Driver ICs Transistor LED Driver SOT26 T&R 3K
818,975On Order
Min.: 1
Mult.: 1
Max.: 72,000
: 3,000

1 Output Linear 100 mA SOT-26-6 42 V 5 V 1 kHz 500 mV to 40 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Diodes Incorporated LED Lighting Driver ICs LM CURR SNK LED DRVR 100mW 50V
114,000On Order
Min.: 1
Mult.: 1
Max.: 15,000
: 3,000

1 Output Linear 1 A DFN-8, 3 x 3 50 V 50 V 260 MHz Adjustable DLD101 - 55 C + 150 C Reel, Cut Tape, MouseReel
NXP Semiconductors LED Lighting Driver ICs 4-bit 25 mA Voltage switch LED Driver with 1 MHz I2C interface in HVSON8 package.
17,990Expected 6/10/2026
Min.: 1
Mult.: 1
: 6,000

4 Output Boost 25 mA VSON-8 5.5 V 2.3 V 100 kHz to 1 MHz 5.5 V PCA9632 - 40 C + 85 C Reel, Cut Tape, MouseReel