MouseReel LED Lighting Driver ICs

Results: 1,516
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Outputs Topology Output Current Package/Case Supply Voltage - Max Supply Voltage - Min Operating Frequency Output Voltage Series Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging

Lumissil LED Lighting Driver ICs 40V/1.2A LED Drvr w/ External switch 5,908In Stock
Min.: 1
Mult.: 1
: 3,000

1 Output Buck 700 mA SOT-23-5 40 V 6 V 1 MHz 40 V IS31LT3354 - 40 C + 85 C Reel, Cut Tape, MouseReel
Lumissil LED Lighting Driver ICs 40V/1.2A LED Drvr w/ switch dimming 8,375In Stock
Min.: 1
Mult.: 1
: 2,500

1 Output Buck 1.2 A SOT-89-5 40 V 6 V 1 MHz 40 V IS31LT3360 - 40 C + 105 C Reel, Cut Tape, MouseReel
Lumissil LED Lighting Driver ICs 36-Channel 2.7-5.5V I2C LED Driver 7,919In Stock
Min.: 1
Mult.: 1
: 2,500

36 Output Boost, Buck 38 mA eTQFP-48 5.5 V 2.7 V 400 kHz Adjustable IS31FL3236A - 40 C + 125 C Reel, Cut Tape, MouseReel
Lumissil LED Lighting Driver ICs 40V/1.2A LED driver internal SOT89-5 4,084In Stock
Min.: 1
Mult.: 1
: 2,500

1 Output Buck 1.2 A SOT-89-5 40 V 6 V 1 MHz 40 V IS31LT3360 - 40 C + 125 C Reel, Cut Tape, MouseReel
Lumissil LED Lighting Driver ICs 12-Channel FxLED Driver, 23kHz PWM, Current Scaling, QFN-20 (3.0mm x 3.0mm) 6,420In Stock
Min.: 1
Mult.: 1
: 2,500

12 Output Boost 38 mA QFN-20 5.5 V 2.7 V 24 kHz Adjustable IS31FL3206 - 40 C + 125 C Reel, Cut Tape, MouseReel
Lumissil LED Lighting Driver ICs 36-Channel LED Driver, QFN-44 (5.0mm x 5.0mm), T&R 5,630In Stock
Min.: 1
Mult.: 1
: 2,500

36 Output Boost, Buck 38 mA QFN-44 5.5 V 2.7 V 1 MHz Adjustable IS31FL3237 - 40 C + 125 C Reel, Cut Tape, MouseReel
Lumissil LED Lighting Driver ICs 18 high voltage(40V) constant current channels, eTSSOP-28 (9.7mm x 6.4mm), T&R 1,480In Stock
Min.: 1
Mult.: 1
: 2,500
18 Output Boost, Buck 60 mA eTSSOP-28 5.5 V 3 V 25 kHz Adjustable - 40 C + 125 C Reel, Cut Tape, MouseReel
Lumissil LED Lighting Driver ICs Audio Modulated 144 Dot LED Driver, SSOP-28 (10mm x 7.8mm),T&R 1,525In Stock
Min.: 1
Mult.: 1
: 2,000

16 Output 34 mA SSOP-28 5.5 V 2.7 V 400 kHz IS31FL3731 - 40 C + 85 C Reel, Cut Tape, MouseReel
Lumissil LED Lighting Driver ICs 1.5A Dimmable Buck Switching Regulator with Fault Reporting, Spread Spectrum, SOP-8-EP 2,365In Stock
Min.: 1
Mult.: 1
: 2,500

1 Output Buck 1.5 A SOP-EP-8 38 V 4.5 V 100 Hz to 20 kHz IS32LT3951 - 40 C + 125 C Reel, Cut Tape, MouseReel
Monolithic Power Systems (MPS) LED Lighting Driver ICs Offline PSR LED Controller w/Dimming 310In Stock
Min.: 1
Mult.: 1
: 3,000

1 Output Flyback SOIC-8 28 V 12 V 70 kHz MP4027 - 40 C + 125 C Reel, Cut Tape, MouseReel
Monolithic Power Systems (MPS) LED Lighting Driver ICs 36V 1.5A HE SYNC STP DWN LED DRIVER 172In Stock
Min.: 1
Mult.: 1
: 500

1 Output Buck 1.5 A QFN-13 36 V 4 V 2.2 MHz MPQ4425M - 40 C + 125 C Reel, Cut Tape, MouseReel
Monolithic Power Systems (MPS) LED Lighting Driver ICs Non-Isolated, High Brightness LEDDriver 99In Stock
Min.: 1
Mult.: 1
: 3,000

1 Output Buck 115 mA TSOT-23-5 265 V 85 V 22 kHz MP4050 - 40 C + 125 C Reel, Cut Tape, MouseReel
Diodes Incorporated LED Lighting Driver ICs Dual High Pwr LED Driver PWM 244In Stock
Min.: 1
Mult.: 1
: 4,000

1 Output Boost 18 V 4 V 140 kHz 20 V AL30 - 40 C + 85 C Reel, Cut Tape, MouseReel
Diodes Incorporated LED Lighting Driver ICs LED Backlight Laptop /TV 1,097In Stock
Min.: 1
Mult.: 1
: 2,500

4 Output Boost 250 mA SOIC-16 33 V 4.5 V 100 kHz to 1 MHz 60 V AL30 - 40 C + 85 C Reel, Cut Tape, MouseReel
Diodes Incorporated LED Lighting Driver ICs LED Linear Driver 3,471In Stock
Min.: 1
Mult.: 1
: 2,500

1 Output Boost 20 mA SOT-89-3 400 V 7 V 400 V - 40 C + 105 C Reel, Cut Tape, MouseReel
Diodes Incorporated LED Lighting Driver ICs LED Linear Driver 436In Stock
Min.: 1
Mult.: 1
: 2,500

1 Output Boost 30 mA SOT-89-3 400 V 7 V 400 V - 40 C + 105 C Reel, Cut Tape, MouseReel
Lumissil IS31FL3197-QFLS2-TR
Lumissil LED Lighting Driver ICs 4-Channel Fun LED Drive with C pump, QFN-16 (4.0mm x 4.0mm), T&R 3,346In Stock
Min.: 1
Mult.: 1
: 2,500
4 Output 10 mA QFN-16 2.8 V 2.8 V 1 MHz - 40 C + 85 C Reel, Cut Tape, MouseReel
Lumissil LED Lighting Driver ICs 10 to 200mA Constant Current LED driver with 1kHz PWM dimming pin, SOP-8-EP ( 5.0mm x 6.0mm), T&R 3,732In Stock
Min.: 1
Mult.: 1
: 2,500
1 Output Boost 200 mA SOP-8 40 V 2.9 V 1 kHz 40 V IS32LT3178 - 40 C + 125 C Reel, Cut Tape, MouseReel

Lumissil LED Lighting Driver ICs 10 to 150mA Constant Current Regulator (CCR), SOT23-6 (2.90mm x2.8mm), T&R 2,050In Stock
6,000On Order
Min.: 1
Mult.: 1
: 3,000

1 Output Boost, Buck 250 mA SOT-23-6 40 V 2.9 V 1 kHz Adjustable IS31LT3178 - 40 C + 125 C Reel, Cut Tape, MouseReel
Lumissil LED Lighting Driver ICs 9-Ch Fun LED Drvr 2,525In Stock
7,500Expected 7/9/2026
Min.: 1
Mult.: 1
: 2,500

9 Output Boost 20 mA QFN-20 5.5 V 2.7 V 400 kHz Adjustable IS31FL3199 - 40 C + 85 C Reel, Cut Tape, MouseReel
Lumissil LED Lighting Driver ICs 18-Channel LED driver, QFN-28 (4.0mm x 4.0mm) 638In Stock
2,500Expected 28/12/2026
Min.: 1
Mult.: 1
: 2,500
18 Output Boost, Buck 78 mA QFN-28 5.5 V 2.7 V 1 MHz Adjustable IS31FL3238 - 40 C + 125 C Reel, Cut Tape, MouseReel

Lumissil LED Lighting Driver ICs 150mA, Single Channel, Linear LED Driver with Fade-in/ Fade-out with Courtesy positive polarity Input 347In Stock
Min.: 1
Mult.: 1
: 2,500

1 Output Boost, Buck 150 mA SOP-8 42 V 5 V 50 Hz to 300 Hz Adjustable IS32LT3175 - 40 C + 125 C Reel, Cut Tape, MouseReel
Lumissil LED Lighting Driver ICs 16-Channel Fun LED Driver 218In Stock
2,500Expected 16/12/2026
Min.: 1
Mult.: 1
: 2,500

16 Output Boost, Buck 21 mA QFN-28 5.5 V 2.7 V 26 kHz Adjustable IS31FL3216A - 40 C + 105 C Reel, Cut Tape, MouseReel
Lumissil LED Lighting Driver ICs 18 Channel LED Driver, 76mA with WB, QFN28 (4mm x 4mm), T&R 737In Stock
2,500Expected 9/9/2026
Min.: 1
Mult.: 1
: 2,500

18 Output Boost, Buck 76 mA QFN-28 5.5 V 2.7 V 400 kHz Adjustable IS31FL3209 - 40 C + 125 C Reel, Cut Tape, MouseReel
Lumissil LED Lighting Driver ICs 16CHs LED driver with 30MHz Serial interface, eTSSOP24 (7.8mmx6.4mm), T&R, Cu Bonding wire, SPA: U1511A 12In Stock
Min.: 1
Mult.: 1
: 2,500
eTSSOP-24 - 40 C + 125 C Reel, Cut Tape, MouseReel