MouseReel LED Lighting Driver ICs

Results: 1,518
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Outputs Topology Output Current Package/Case Supply Voltage - Max Supply Voltage - Min Operating Frequency Output Voltage Series Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Diodes Incorporated LED Lighting Driver ICs 100V ADJ LED Driver N-Ch MOS 350mA 8,123In Stock
9,000Expected 9/6/2027
Min.: 1
Mult.: 1
Max.: 1,390
: 3,000

1 Output Linear 350 mA SOT-26-6 20 V 20 V 200 Hz 1.1 V to 100 V AL580 - 40 C + 125 C Reel, Cut Tape, MouseReel
Diodes Incorporated LED Lighting Driver ICs LED Linear Driver 10,415In Stock
Min.: 1
Mult.: 1
: 3,000

1 Output Linear 100 mA PowerDI-123-2 60 V 2.5 V 100 Hz to 200 Hz 60 V - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Diodes Incorporated LED Lighting Driver ICs LED Linear Driver 37,335In Stock
30,000Expected 25/9/2026
Min.: 1
Mult.: 1
Max.: 3,000
: 3,000

1 Output Linear 100 mA PowerDI-123-2 60 V 2.5 V 100 Hz to 200 Hz 60 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Diodes Incorporated LED Lighting Driver ICs LED HV Int Switch 47,395In Stock
Min.: 1
Mult.: 1
: 3,000

1 Output Linear 120 mA PowerDI-123-2 60 V 2.5 V 100 Hz to 200 Hz 60 V AL580 - 40 C + 125 C Reel, Cut Tape, MouseReel
Diodes Incorporated LED Lighting Driver ICs 60V 1.2W LED Driver Two Term 120mA 12,000In Stock
12,000On Order
Min.: 1
Mult.: 1
: 3,000

1 Output Linear 120 mA PowerDI-123-2 60 V 2.5 V 100 Hz to 200 Hz 60 V AL5809 - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Diodes Incorporated LED Lighting Driver ICs LED HV Int Switch 13,672In Stock
30,000On Order
Min.: 1
Mult.: 1
Max.: 3,000
: 3,000

1 Output Linear 150 mA PowerDI-123-2 60 V 2.5 V 100 Hz to 200 Hz 60 V AL580 - 40 C + 125 C Reel, Cut Tape, MouseReel
Diodes Incorporated LED Lighting Driver ICs 60V 1.2W LED Driver Two Term 150mA 23,454In Stock
12,000Expected 31/8/2026
Min.: 1
Mult.: 1
Max.: 1,430
: 3,000

1 Output Linear 150 mA PowerDI-123-2 60 V 2.5 V 100 Hz to 200 Hz 60 V AL5809 - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Diodes Incorporated LED Lighting Driver ICs LED HV Int Switch 21,538In Stock
33,000Expected 30/10/2026
Min.: 1
Mult.: 1
Max.: 1,210
: 3,000

1 Output Linear 15 mA PowerDI-123-2 60 V 2.5 V 100 Hz to 200 Hz 60 V AL580 - 40 C + 125 C Reel, Cut Tape, MouseReel
Diodes Incorporated LED Lighting Driver ICs LED HV Int Switch 9,970In Stock
Min.: 1
Mult.: 1
Max.: 500
: 3,000

1 Output Linear 15 mA SOD-123-2 60 V 2.5 V 100 Hz to 200 Hz 60 V AL580 - 40 C + 125 C Reel, Cut Tape, MouseReel
Diodes Incorporated LED Lighting Driver ICs LED HV Int Switch 39,267In Stock
27,000Expected 25/9/2026
Min.: 1
Mult.: 1
Max.: 3,000
: 3,000

1 Output Linear 40 mA PowerDI-123-2 60 V 2.5 V 100 Hz to 200 Hz 60 V AL580 - 40 C + 125 C Reel, Cut Tape, MouseReel
Diodes Incorporated LED Lighting Driver ICs 60V 1.2W LED Driver Two Term 40mA 20,980In Stock
Min.: 1
Mult.: 1
Max.: 290
: 3,000

1 Output Linear 40 mA PowerDI-123-2 60 V 2.5 V 100 Hz to 200 Hz 60 V AL5809 - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Diodes Incorporated LED Lighting Driver ICs 60V 1.2W LED Driver Two Term 50mA 12,052In Stock
15,000Expected 27/1/2027
Min.: 1
Mult.: 1
Max.: 2,000
: 3,000

1 Output Linear 50 mA PowerDI-123-2 60 V 2.5 V 100 Hz to 200 Hz 60 V AL5809 - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel

Diodes Incorporated LED Lighting Driver ICs LED MV Int Switch 26,690In Stock
Min.: 1
Mult.: 1
Max.: 520
: 2,500

1 Output Buck 3 A SOIC-8 40 V 4.5 V 250 kHz Adjustable - 40 C + 105 C Reel, Cut Tape, MouseReel

Diodes Incorporated LED Lighting Driver ICs LED MV Int Switch 7,086In Stock
20,000On Order
Min.: 1
Mult.: 1
Max.: 1,320
: 2,500

1 Output Buck 1.5 A MSOP-8 40 V 4.5 V 250 kHz 36 V AL8861 - 40 C + 85 C Reel, Cut Tape, MouseReel
Diodes Incorporated LED Lighting Driver ICs LED MV Int Switch 44,950In Stock
Min.: 1
Mult.: 1
Max.: 1,560
: 2,500

1 Output Buck 1.5 A SOT-89-5 40 V 4.5 V 250 kHz 36 V AL8861 - 40 C + 85 C Reel, Cut Tape, MouseReel
Diodes Incorporated LED Lighting Driver ICs LED MV Int Switch U-DFN3030-6 T&R 1.5K 19,181In Stock
Min.: 1
Mult.: 1
Max.: 1,500
: 1,500

1 Output Buck 1 A U-DFN3030-6 60 V 5 V 1 MHz Adjustable - 40 C + 105 C Reel, Cut Tape, MouseReel
Diodes Incorporated LED Lighting Driver ICs 55V 1A STEP-DOWN CONVERTER, AEC-Q100 7,143In Stock
Min.: 1
Mult.: 1
Max.: 250
: 2,500

1 Output Buck 1 A SOIC-8 55 V 5 V 1 MHz Adjustable AL8862Q - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel

Diodes Incorporated LED Lighting Driver ICs LED Offline Driver 10V 300kHz 500V 12,665In Stock
15,000Expected 21/8/2026
Min.: 1
Mult.: 1
Max.: 3,260
: 2,500

1 Output Boost, Buck 10 mA SOIC-8 277 V 85 V 300 kHz Adjustable AL99 - 40 C + 105 C Reel, Cut Tape, MouseReel
Diodes Incorporated LED Lighting Driver ICs White LED Step-Up 1.2Mhz 0.22uF 10,351In Stock
Min.: 1
Mult.: 1
Max.: 560
: 3,000

1 Output Boost 550 mA SOT-23-6 16 V 2.5 V 1.2 MHz Adjustable AP3019 - 40 C + 85 C Reel, Cut Tape, MouseReel

Diodes Incorporated LED Lighting Driver ICs White LED Step-Up 1.4A 4.7uH 0.47uF 13,962In Stock
Min.: 1
Mult.: 1
Max.: 300
: 3,000

1 Output Boost 1.4 A SOT-23-6 16 V 2.7 V 1 MHz Adjustable AP3031 - 40 C + 85 C Reel, Cut Tape, MouseReel

Diodes Incorporated LED Lighting Driver ICs White LED Step-Up 1.4A 6.8uH 200mV 22,748In Stock
15,000Expected 14/4/2027
Min.: 1
Mult.: 1
Max.: 740
: 3,000

1 Output Boost 1.4 A SOT-23-6 9 V 2.7 V 1 MHz 38 V AP3032 - 40 C + 85 C Reel, Cut Tape, MouseReel
Diodes Incorporated LED Lighting Driver ICs WH LED STEP-UP DC/DC CONV 2-6 LED 12,301In Stock
15,000Expected 28/8/2026
Min.: 1
Mult.: 1
Max.: 880
: 3,000

1 Output Boost 750 mA SOT-26 5.5 V 2.7 V 1.2 MHz Adjustable AP5724 - 40 C + 85 C Reel, Cut Tape, MouseReel
Diodes Incorporated LED Lighting Driver ICs WH LED STEP-UP DC/DC CONV 2-6 LED 7,029In Stock
Min.: 1
Mult.: 1
Max.: 510
: 3,000

1 Output Boost 750 mA SOT-26 5.5 V 2.7 V 1.2 MHz 26 V AP5725 - 40 C + 85 C Reel, Cut Tape, MouseReel
Diodes Incorporated LED Lighting Driver ICs BOOST/BUCK 60V 1A 0.5MHz 7,045In Stock
Min.: 1
Mult.: 1
Max.: 610
: 2,500

1 Output Buck 1 A SO-8 EP 60 V 8 V 700 kHz Adjustable AP8802 - 40 C + 105 C Reel, Cut Tape, MouseReel
Diodes Incorporated LED Lighting Driver ICs BUCK LED DRIVER 30V 3W 4,284In Stock
Min.: 1
Mult.: 1
: 3,000

1 Output Buck 1 A TSOT-23-5 30 V 8 V 700 kHz Adjustable AP8803 - 40 C + 105 C Reel, Cut Tape, MouseReel