Analog Devices LED Lighting Driver ICs

Results: 214
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Outputs Topology Output Current Package/Case Supply Voltage - Max Supply Voltage - Min Operating Frequency Output Voltage Series Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Analog Devices LT3746IUHH#PBF
Analog Devices LED Lighting Driver ICs 32-Ch 20mA LED Drvr w/ Buck Cntr 40In Stock
Min.: 1
Mult.: 1
Max.: 40

32 Output 30 mA QFN-56 LT3746 Tube
Analog Devices LT3955IUHE#PBF
Analog Devices LED Lighting Driver ICs 60VIN LED Conv w/ Int PWM Gen 7In Stock
Min.: 1
Mult.: 1
Max.: 7

1 Output 1 A QFN-36 LT3955 Tube
Analog Devices LT3956EUHE#TRPBF
Analog Devices LED Lighting Driver ICs 80VIN, 80VOUT Const-C, Const-V Conv 182In Stock
2,500Expected 11/3/2027
Min.: 1
Mult.: 1
Max.: 2,682

1 Output 1.5 A QFN-36 LT3956 Reel, Cut Tape, MouseReel
Analog Devices LTM8042IV-1#PBF
Analog Devices LED Lighting Driver ICs Module Boost LED Drvr & C Source 12In Stock
Min.: 1
Mult.: 1
Max.: 12

1 Output Boost 350 mA LGA-77 LTM8042 Tray
Analog Devices LED Lighting Driver ICs 3x Out LED Drvr

3 Output Boost, Buck 700 mA QFN-28 30 V 3 V 330 kHz to 2.1 MHz Adjustable LT3496 - 40 C + 125 C Tube
Analog Devices LED Lighting Driver ICs 36V, 4A Sync SS Step-Down LED Driver

1 Output Buck LQFN-28 36 V 3.6 V 200 kHz to 2 MHz LT3935 - 40 C + 150 C Tray
Analog Devices LED Lighting Driver ICs 36V, 2A Synchronous Buck-Boost Converter and LED Driver

1 Output QFN-28 LT3942 Reel, Cut Tape, MouseReel
Analog Devices LED Lighting Driver ICs White LED Drvr in SC70 w/ Int Schottky

1 Output SC-70-8 LT3491 Reel, Cut Tape, MouseReel
Analog Devices LED Lighting Driver ICs 8-Channel 100mA LED Driver

8 Output Boost 100 mA TSSOP-28 40 V 6 V 100 kHz to 1 MHz 6.95 V LT3760 - 40 C + 125 C Tube
Analog Devices LED Lighting Driver ICs 60VIN LED Cntr w/ Int PWM Gen

1 Output Boost, Buck, Buck-Boost, Flyback, SEPIC 10 A MSOP-16 60 V 4.5 V 100 kHz to 1 MHz 100 V LT3761 - 40 C + 125 C Tube
Analog Devices LED Lighting Driver ICs 36V, 1A Module LED Drvr & C Source

1 Output Buck 1 A LGA-66 36 V 4 V 500 kHz 2.5 V to 13 V LTM8040 - 40 C + 125 C Tray
Analog Devices LED Lighting Driver ICs White LED Drvr in SC70 w/ Int Schottky

1 Output Boost 2 mA SC-70-8 12 V 2.5 V 2.3 MHz 27 V LT3491 - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices LED Lighting Driver ICs 60V Sync 4-Switch Buck-Boost LED Cntr w/

1 Output Boost, Buck 2 A QFN-28 60 V 4 V 150 kHz to 650 kHz 60 V LT8391 - 40 C + 125 C Tube

Analog Devices LED Lighting Driver ICs 60VIN LED Conv w/ Int PWM Gen

1 Output Boost, Buck, Flyback, SEPIC 3.5 A QFN-36 60 V 4.5 V 100 kHz to 1 MHz Adjustable LT3955 - 40 C + 125 C Tube