Analog Devices LED Lighting Driver ICs

Results: 507
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Outputs Topology Output Current Package/Case Supply Voltage - Max Supply Voltage - Min Operating Frequency Output Voltage Series Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Analog Devices LED Lighting Driver ICs Full-Featured LED Drvr w/ 2.3A Switch C 204In Stock
Min.: 1
Mult.: 1
Max.: 204

1 Output Boost, Buck, Buck-Boost 2.3 A QFN-16 30 V 3 V 250 kHz to 2.5 MHz Adjustable LT3518 - 40 C + 125 C Tube
Analog Devices LED Lighting Driver ICs Full-Featured LED Drvr w/ 2.3A Switch C 86In Stock
Min.: 1
Mult.: 1
Max.: 86

1 Output 1.86 A QFN-16 LT3518 Tube
Analog Devices LED Lighting Driver ICs Full-Featured LED Drvr w/ 2.3A Switch C 93In Stock
Min.: 1
Mult.: 1
Max.: 93

1 Output Boost, Buck, Buck-Boost 2.3 A TSSOP-16 30 V 3 V 250 kHz to 2.5 MHz Adjustable LT3518 - 40 C + 125 C Tube
Analog Devices LED Lighting Driver ICs Full-Featured LED Drvr w/ 2.3A Switch C 23In Stock
137Expected 21/9/2026
Min.: 1
Mult.: 1
Max.: 160

1 Output Boost, Buck, Buck-Boost 2.3 A QFN-16 30 V 3 V 250 kHz to 2.5 MHz Adjustable LT3518 - 40 C + 125 C Tube
Analog Devices LED Lighting Driver ICs LED Drvr w/ Int Schottky Diode 204In Stock
Min.: 1
Mult.: 1
Max.: 204

1 Output Boost, Buck, Buck-Boost, SEPIC 750 mA MSOP-16 30 V 3 V 400 kHz Adjustable LT3519 - 40 C + 125 C Tube
Analog Devices LED Lighting Driver ICs LED Drvr w/ Int Schottky Diode 598In Stock
Min.: 1
Mult.: 1
Max.: 598
: 2,500

1 Output 500 mA MSOP-16 LT3519 Reel, Cut Tape, MouseReel
Analog Devices LED Lighting Driver ICs LED Drvr w/ Int Schottky Diode 162In Stock
Min.: 1
Mult.: 1
Max.: 162

1 Output Boost, Buck, Buck-Boost, SEPIC 750 mA MSOP-16 30 V 3 V 2.2 MHz Adjustable LT3519 - 40 C + 125 C Tube
Analog Devices LED Lighting Driver ICs LED Drvr w/ Int Schottky Diode 22In Stock
Min.: 1
Mult.: 1
Max.: 22

1 Output Boost, Buck, Buck-Boost, SEPIC 750 mA MSOP-16 30 V 3 V 400 kHz Adjustable LT3519 - 40 C + 125 C Tube
Analog Devices LED Lighting Driver ICs LED Drvr w/ Int Schottky Diode 111In Stock
Min.: 1
Mult.: 1
Max.: 111

1 Output 500 mA MSOP-16 LT3519 Tube
Analog Devices LED Lighting Driver ICs 500mA Wide In V Rng Buck LED Drvr w/ 10: 245In Stock
Min.: 1
Mult.: 1
Max.: 245

1 Output Buck 500 mA MSOP-10 36 V 3.6 V 400 kHz to 2.2 MHz 30 V LT3592 - 40 C + 125 C Tube
Analog Devices LED Lighting Driver ICs 6-String 30mA LED Driver with 1.5 Current Matching 110In Stock
Min.: 1
Mult.: 1
Max.: 110

6 Output Boost 30 mA TSSOP-24 30 V 3.2 V 200 kHz to 2.5 MHz 44 V LT3598 - 40 C + 125 C Tube
Analog Devices LED Lighting Driver ICs 6-String 30mA LED Driver with 1.5 Current Matching 224In Stock
Min.: 1
Mult.: 1
Max.: 224

6 Output Boost 30 mA QFN-24 30 V 3.2 V 200 kHz to 2.5 MHz 44 V LT3598 - 40 C + 125 C Tube
Analog Devices LED Lighting Driver ICs 6-String 30mA LED Driver with 1.5 Current Matching 2,150In Stock
Min.: 1
Mult.: 1
Max.: 2,150
: 2,500

6 Output QFN-24 LT3598 Reel, Cut Tape, MouseReel
Analog Devices LED Lighting Driver ICs 6-String 30mA LED Driver with 1.5 Current Matching 41In Stock
Min.: 1
Mult.: 1
Max.: 61

6 Output Boost 30 mA TSSOP-24 30 V 3.2 V 200 kHz to 2.5 MHz 44 V LT3598 - 40 C + 125 C Tube
Analog Devices LED Lighting Driver ICs 6-String 30mA LED Driver with 1.5 Current Matching 73In Stock
Min.: 1
Mult.: 1
Max.: 73

6 Output Boost 30 mA QFN-24 30 V 3.2 V 200 kHz to 2.5 MHz 44 V LT3598 - 40 C + 125 C Tube
Analog Devices LED Lighting Driver ICs 4-String 120mA LED Driver with 1.5 Current Matching 2,060In Stock
Min.: 1
Mult.: 1
Max.: 2,060
: 2,500

4 Output Boost QFN-32 LT3599 Reel, Cut Tape, MouseReel
Analog Devices LED Lighting Driver ICs 4-String 120mA LED Driver with 1.5 Current Matching 11In Stock
Min.: 1
Mult.: 1
Max.: 11

4 Output Boost 120 mA TSSOP-28 30 V 3.1 V 200 kHz to 2.1 MHz 44 V LT3599 - 40 C + 150 C Tube
Analog Devices LED Lighting Driver ICs 4-String 120mA LED Driver with 1.5 Current Matching 2,057In Stock
Min.: 1
Mult.: 1
Max.: 2,057
: 2,000

4 Output Boost 120 mA TSSOP-28 30 V 3.1 V 200 kHz to 2.1 MHz 44 V LT3599 - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices LED Lighting Driver ICs 4-String 120mA LED Driver with 1.5 Current Matching 99In Stock
Min.: 1
Mult.: 1
Max.: 99

4 Output Boost 120 mA QFN-32 30 V 3.1 V 200 kHz to 2.1 MHz 44 V LT3599 - 40 C + 125 C Tube
Analog Devices LED Lighting Driver ICs Hi C Sync Buck LED Drvr w/ Three-State C 40In Stock
Min.: 1
Mult.: 1
Max.: 40

1 Output Buck 20 A TSSOP-28 36 V 6 V 200 kHz to 1 MHz Adjustable LT3743 - 40 C + 125 C Tube
Analog Devices LED Lighting Driver ICs 16-Ch 50mA LED Drvr w/ Buck Cntr 29In Stock
Min.: 1
Mult.: 1
Max.: 29

16 Output 75 mA QFN-40 LT3745-1 Tube
Analog Devices LED Lighting Driver ICs 16-Channel 50mA LED Driver 140In Stock
511Expected 18/9/2026
Min.: 1
Mult.: 1
Max.: 651

16 Output Boost 50 mA QFN-32 40 V 6 V 100 kHz to 1 MHz Adjustable LT3754 - 40 C + 125 C Tube
Analog Devices LED Lighting Driver ICs 40VIN, 75VOUT LED Cntrs 1,254In Stock
Min.: 1
Mult.: 1
Max.: 1,254
: 2,500

1 Output 10 A MSOP-16 LT3755 Reel, Cut Tape, MouseReel
Analog Devices LED Lighting Driver ICs 40VIN, 75VOUT LED Cntrs 93In Stock
Min.: 1
Mult.: 1
Max.: 93

1 Output Boost, Buck, Buck-Boost, Flyback, SEPIC 10 A MSOP-16 40 V 4.5 V 100 kHz to 1 MHz Adjustable LT3755 - 40 C + 125 C AEC-Q100 Tube
Analog Devices LED Lighting Driver ICs 40VIN, 75VOUT LED Cntrs 34In Stock
Min.: 1
Mult.: 1
Max.: 34

1 Output Boost, Buck, Buck-Boost, Flyback, SEPIC 10 A MSOP-16 40 V 4.5 V 100 kHz to 1 MHz Adjustable LT3755 - 40 C + 125 C Tube