7 Segment LED Displays & Accessories

Results: 1,223
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Display Type Number of Digits Character Size Module Size - W x H x T Illumination Colour Wavelength Configuration Luminous Intensity If - Forward Current Vf - Forward Voltage Maximum Operating Temperature Minimum Operating Temperature Mounting Style Series Packaging
LITEON LTS-6960HR
LITEON LED Displays & Accessories 1-DIG Red CARHD 1,702In Stock
3,400Expected 26/10/2026
Min.: 1
Mult.: 1

7 Segment 1 Digit 0.56 in Red 635 nm Common Anode 2400 ucd 25 mA 2.6 V + 85 C - 35 C Through Hole Tube
LITEON LTS-6980HR
LITEON LED Displays & Accessories 1-DIG Red CCRHD 1,966In Stock
Min.: 1
Mult.: 1

7 Segment 1 Digit 0.56 in Red 635 nm Common Cathode 2400 ucd 25 mA 2.6 V + 85 C - 35 C Through Hole Tube
Kingbright LED Displays & Accessories HI EFF RED DIFFUSED 1 DIGIT 8In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 11 mm x 20.32 mm 20 mm x 27.7 mm x 8.4 mm Red 625 nm Common Anode 6400 ucd 10 mA 2 V + 85 C - 40 C Through Hole Tube
Kingbright LED Displays & Accessories Single Green 568nm Common Cathode 3In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 7 mm x 10.92 mm 12.6 mm x 19 mm x 7.87 mm Green 565 nm Common Cathode 10 mcd 20 mA 2.2 V + 85 C - 40 C Through Hole Bulk
Kingbright LED Displays & Accessories Single Green 568nm Common Cathode 931In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 7 mm x 10.92 mm 12.6 mm x 19 mm x 7.87 mm Green 568 nm Common Cathode 10 mcd 20 mA 2.2 V + 85 C - 40 C Through Hole Bulk
LITEON LED Displays & Accessories 4 Digit, Yellow Low Current 79In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 4 Digit 6 mm x 10 mm 40.18 mm x 12.8 mm x 7 mm Yellow 587 nm Common Cathode 650 ucd 20 mA 2.05 V + 85 C - 35 C Through Hole Tube
LITEON LED Displays & Accessories 2 Digit, Yellow Low Current 16In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 2 Digit 6 mm x 10 mm 19.86 mm x 12.8 mm x 7 mm Yellow 587 nm Common Anode 650 ucd 20 mA 2.05 V + 85 C - 35 C Through Hole Tube
LITEON LED Displays & Accessories 1-DIG Green CCRHD 14In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 4.78 mm x 7.65 mm 9.85 mm x 18.75 mm x 5.08 mm Green 569 nm Common Cathode 800 ucd 20 mA 2.1 V + 85 C - 35 C Through Hole Tube
LITEON LTC-2721WC
LITEON LED Displays & Accessories Red 3 Dig 0.28" Ht 638nm 600ucd 11In Stock
1,012Expected 14/12/2026
Min.: 1
Mult.: 1

LED Displays 7 Segment 3 Digit 4.85 mm x 7 mm 10 mm x 22.64 mm x 6.1 mm Red 638 nm Common Cathode 3.1 mcd 20 mA 1.8 V + 85 C - 35 C Through Hole Tube
LITEON LTC-4627JF
LITEON LED Displays & Accessories 4 Digit, Orange Low Current 282In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 4 Digit 6 mm x 10 mm 40.18 mm x 12.8 mm x 7 mm Yellow 605 nm Common Anode 650 ucd 20 mA 2.05 V + 85 C - 35 C Through Hole Tube
LITEON LTC-4627JS
LITEON LED Displays & Accessories 4 Digit, Yellow Low Current 225In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 4 Digit 6 mm x 10 mm 40.18 mm x 12.8 mm x 7 mm Yellow 587 nm Common Anode 650 ucd 20 mA 2.05 V + 85 C - 35 C Through Hole Tube
LITEON LTC-4727G
LITEON LED Displays & Accessories Green 0.4 inch Comm Cathode 398In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 4 Digit 6 mm x 10 mm 40.18 mm x 12.8 mm x 7 mm Green 569 nm Common Cathode 2200 ucd 20 mA 2.1 V + 85 C - 35 C Through Hole Tube
Broadcom / Avago LED Displays & Accessories Green 571nm 6mcd CA DD 7 Segment 84In Stock
Min.: 1
Mult.: 1
: 1,000

LED Displays 7 Segment 2 Digit 4.6 mm x 7 mm 15.1 mm x 12 mm x 3.75 mm Green 571 nm Common Anode 6 mcd 20 mA 2.1 V + 105 C - 40 C SMD/SMT HDSM Reel, Cut Tape, MouseReel
Broadcom / Avago LED Displays & Accessories Blue 462nm 13.5mcd CC DD 7 Segment 65In Stock
Min.: 1
Mult.: 1
: 500

LED Displays 7 Segment 2 Digit 8.1 mm x 14.22 mm 19 mm x 25 mm x 3.75 mm Blue 462 nm Common Cathode 13.5 mcd 20 mA 3.3 V + 105 C - 40 C SMD/SMT HDSM Reel, Cut Tape, MouseReel
Broadcom / Avago LED Displays & Accessories S4,PCB,10mm Slim Fo AlInGaP Red,CA 97In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 6 mm x 10 mm 9.7 mm x 12.8 mm x 6.4 mm Red 631 nm Common Anode 13.7 mcd 20 mA 1.97 V + 80 C - 40 C Through Hole HDSP-3
Broadcom / Avago LED Displays & Accessories Orange 603nm 0.3in 7 Segment 105In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 4.19 mm x 7.62 mm 7.62 mm x 12.7 mm x 6.09 mm Orange 645 nm Common Cathode 7000 ucd 20 mA 2 V + 100 C - 40 C Through Hole HDSP-A Tube
Broadcom / Avago LED Displays & Accessories Green 571nm .56in 7 Segment 5In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 7.8 mm x 14.22 mm 12.573 mm x 17.02 mm x 8 mm Green 571 nm Common Cathode 2500 ucd 20 mA 2.1 V + 100 C - 40 C Through Hole HDSP-H Tube
Lumex LED Displays & Accessories .56" Dual Num Red 1,166In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 2 Digit 0.56 in Red 660 nm Common Cathode 13300 ucd 10 mA 1.8 V + 85 C - 40 C Through Hole Tube
Lumex LED Displays & Accessories LED Display 2,303In Stock
Min.: 1
Mult.: 1

7 Segment 2 Digit 0.3 in Red 635 nm Common Anode 2000 ucd 30 mA 2.5 V + 85 C - 40 C Through Hole
Lumex LED Displays & Accessories .3" Dual RHD Green 1,302In Stock
Min.: 1
Mult.: 1

7 Segment 2 Digit 0.3 in Green 565 nm Common Cathode 2500 ucd 25 mA 2.6 V + 85 C - 40 C Through Hole Tube
Lumex LED Displays & Accessories LED Display 1,969In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 0.56 in Red 660 nm Common Anode 12000 ucd 10 mA 1.8 V + 85 C - 40 C Through Hole Bulk
Lumex LED Displays & Accessories LED Display 1,125In Stock
Min.: 1
Mult.: 1

7 Segment 1 Digit 0.8 in Red 635 nm Common Cathode 5600 ucd 30 mA 2.2 V + 85 C - 40 C Through Hole Tube
Kingbright LED Displays & Accessories Single Red 601nm Common Cathode 49In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 3.2 mm x 5.08 mm 6.9 mm x 10 mm x 3 mm Orange 610 nm Common Cathode 37000 ucd 20 mA 2.1 V + 85 C - 40 C SMD/SMT Tube
Kingbright ACSA04-41QWWA/D
Kingbright LED Displays & Accessories 170In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 5.6 mm x 10.16 mm 9.1 mm x 15 mm x 3.75 mm Common Anode 20 mA + 85 C - 40 C SMD/SMT
Lumex LED Displays & Accessories LED Display 557In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 2 Digit 0.4 in Green 565 nm Common Anode 3900 ucd 10 mA 2.2 V + 85 C - 40 C Through Hole Tube