7 Segment LED Displays & Accessories

Results: 1,223
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Display Type Number of Digits Character Size Module Size - W x H x T Illumination Colour Wavelength Configuration Luminous Intensity If - Forward Current Vf - Forward Voltage Maximum Operating Temperature Minimum Operating Temperature Mounting Style Series Packaging
LITEON LED Displays & Accessories Red Orange, 621nm 2200ucd, 2.0VDC 1,027In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 0.52 in Orange 621 nm Common Anode 2200 ucd 20 mA 2 V + 85 C - 35 C Through Hole Tube
LITEON LED Displays & Accessories Red, Low Current 840In Stock
1,000Expected 28/9/2026
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 0.52 in Red 638 nm Common Anode 3750 ucd 20 mA 1.8 V + 85 C - 35 C Through Hole Tube
LITEON LED Displays & Accessories 1-DIG Green CCRHD 227In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 0.56 in Green 565 nm Common Cathode 2400 ucd 20 mA 2.1 V + 85 C - 35 C Through Hole Tube
LITEON LSHD-5601
LITEON LED Displays & Accessories Green, Low Current 0.56", CARHD 3,054In Stock
2,462On Order
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 7.9 mm x 14.22 mm 12.4 mm x 17.1 mm x 8 mm Green 569 nm Common Anode 2400 ucd 20 mA 2.1 V + 105 C - 35 C Through Hole Tube
LITEON LTC-2623WC
LITEON LED Displays & Accessories 4 Digit, Red Low Current 1,456In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 4 Digit 4.85 mm x 7 mm 10 mm x 30.26 mm x 6.1 mm Red 638 nm Common Anode 3.1 mcd 20 mA 1.8 V + 85 C - 35 C Through Hole Tube
LITEON LTC-4627G
LITEON LED Displays & Accessories 4 Digit, Green 890In Stock
172Expected 7/9/2026
Min.: 1
Mult.: 1

LED Displays 7 Segment 4 Digit 6 mm x 10 mm 40.18 mm x 12.8 mm x 7 mm Green 569 nm Common Anode 2200 ucd 20 mA 2.1 V + 85 C - 35 C Through Hole Tube
LITEON LTD-6410G
LITEON LED Displays & Accessories 2 Digit, Green 7,952In Stock
1,637On Order
Min.: 1
Mult.: 1

LED Displays 7 Segment 2 Digit 8.13 mm x 14.22 mm 25 mm x 19.05 mm x 8 mm Green 569 nm Common Anode 2400 ucd 20 mA 2.1 V + 85 C - 35 C Through Hole Tube
VCC LED Displays & Accessories DIS THIN 7SEG 1DIG 0.39 BLUE 263In Stock
Min.: 1
Mult.: 1
: 1,200

LED Displays 7 Segment 1 Digit 0.39 in Blue 470 nm Common Anode 600 mcd 20 mA 3.1 V + 85 C - 30 C SMD/SMT DSM7T Reel, Cut Tape, MouseReel
VCC LED Displays & Accessories DIS THIN 7SEG 1DIG 0.56 PURE GREEN 383In Stock
3,200Expected 6/11/2026
Min.: 1
Mult.: 1
: 800

LED Displays 7 Segment 1 Digit 0.56 in Pure Green 525 nm Common Anode 600 mcd 20 mA 3.1 V + 85 C - 30 C SMD/SMT DSM7T Reel, Cut Tape, MouseReel
VCC LED Displays & Accessories Ultra Thin Display 1 dig .56 in RED 182In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 0.56 in 12.5 mm x 20 mm x 2.1 mm Red 632 nm Common Anode 10 mcd 20 mA 2 V + 105 C - 40 C SMD/SMT DSM7U Bulk
Kingbright LED Displays & Accessories .56" 4-DIGIT RED LED DISPLAY 127In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 4 Digit 0.56 in 50.3 mm x 19 mm x 8.1 mm Red Common Anode 20 mA + 85 C - 40 C Through Hole CA56-21
Kingbright LED Displays & Accessories YELLOW DIFFUSED 1 DIGIT 1,512In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 0.56 in 12.7 mm x 19.05 mm x 8 mm Yellow 588 nm Common Anode 4700 ucd 10 mA 2.1 V + 85 C - 40 C Through Hole Tube
Kingbright LED Displays & Accessories HI EFF RED DIFFUSED 1 DIGIT 319In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 5.11 mm x 7.62 mm 10.16 mm x 19.06 mm x 6.1 mm Red 625 nm Common Cathode 6400 ucd 10 mA 2 V + 85 C - 40 C Through Hole Tube
Kingbright LED Displays & Accessories Single Green 568nm Common Cathode 24In Stock
270Expected 1/9/2026
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 0.4 in 9.8 mm x 18.75 mm x 5.08 mm Green 568 nm Common Cathode 12000 ucd 20 mA 2.2 V + 85 C - 40 C Through Hole Bulk
Kingbright LED Displays & Accessories 1" SINGLE DIGIT GRN LED DISPLAY 218In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 14 mm x 25.4 mm 24 mm x 34 mm x 10.5 mm Green 570 nm Common Cathode 95000 ucd 20 mA 2.1 V + 85 C - 40 C Through Hole
Kingbright LED Displays & Accessories HI EFF RED DIFFUSED 1 DIGIT 330In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 4.82 mm x 9.14 mm 7.5 mm x 14 mm x 8.5 mm Red 617 nm Common Cathode 2.1 mcd 10 mA 1.9 V + 85 C - 40 C Through Hole Tube
Kingbright LED Displays & Accessories HI EFF RED DIFFUSED 1 DIGIT 1,356In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 0.56 in 12.7 mm x 19.05 mm x 8 mm Red 625 nm Common Cathode 6400 ucd 20 mA 2 V + 85 C - 40 C Through Hole Tube
Broadcom / Avago LED Displays & Accessories Blue 462nm 6mcd CA SD 7 Segment 315In Stock
2,000Expected 1/2/2027
Min.: 1
Mult.: 1
: 1,000

LED Displays 7 Segment 1 Digit 4.6 mm x 7 mm 10.8 mm x 7.5 mm x 3.15 mm Blue 462 nm Common Anode 6 mcd 20 mA 3.3 V + 105 C - 40 C SMD/SMT HDSM Reel, Cut Tape, MouseReel
Broadcom / Avago LED Displays & Accessories Red 624nm 7.5mcd CA DD 7 Segment 80In Stock
4,000On Order
Min.: 1
Mult.: 1
: 1,000

LED Displays 7 Segment 2 Digit 4.6 mm x 7 mm 15.1 mm x 12 mm x 3.75 mm Red 630 nm Common Anode 7.5 mcd 20 mA 2 V + 105 C - 40 C SMD/SMT HDSM Reel, Cut Tape, MouseReel
Broadcom / Avago LED Displays & Accessories Red 624nm 20mcd CA DD 7 Segment 9In Stock
Min.: 1
Mult.: 1
: 500

LED Displays 7 Segment 2 Digit 6.2 mm x 10 mm 15 mm x 19.6 mm x 3.75 mm Red 644 nm Common Anode 14.3 mcd 20 mA 2 V + 105 C - 40 C SMD/SMT HDSM Reel, Cut Tape, MouseReel
Broadcom / Avago LED Displays & Accessories Red 624nm 16mcd CC DD 7 Segment 73In Stock
Min.: 1
Mult.: 1
: 500

LED Displays 7 Segment 2 Digit 8.1 mm x 14.22 mm 19 mm x 25 mm x 3.75 mm Red 644 nm Common Cathode 16 mcd 20 mA 2 V + 105 C - 40 C SMD/SMT HDSM Reel, Cut Tape, MouseReel
Broadcom / Avago LED Displays & Accessories Clock Module 0.4in 7 Segment 253In Stock
1,500Expected 1/2/2027
Min.: 1
Mult.: 1

LED Displays 7 Segment 3 Digit 6 mm x 10 mm 30.02 mm x 12.8 mm x 7 mm Green 573 nm Common Cathode 5 mcd 20 mA 2.25 V + 105 C - 40 C Through Hole HDSP Tube
Broadcom / Avago LED Displays & Accessories Green 571nm 0.43in 7 Segment 200In Stock
2,200On Order
Min.: 1
Mult.: 1

Digital Displays 7 Segment 1 Digit 11 mm 19.05 mm x 12.7 mm x 6.35 mm Green 571 nm Common Anode 9.2 mcd 10 mA 2.1 V + 100 C - 40 C Through Hole HDSP Tube
Broadcom / Avago LED Displays & Accessories Red 571nm 0.56in 7 Segment 205In Stock
5,600On Order
Min.: 1
Mult.: 1

LED Displays 7 Segment 2 Digit 7.8 mm x 14.22 mm 25 mm x 18.6 mm x 8 mm Red 628 nm Common Cathode 4 mcd 20 mA 2.05 V + 85 C - 40 C Through Hole HDSP Tube
Broadcom / Avago LED Displays & Accessories Green 571nm 0.56in 7 Segment 403In Stock
2,800Expected 18/2/2027
Min.: 1
Mult.: 1

LED Displays 7 Segment 2 Digit 7.8 mm x 14.22 mm 25 mm x 18.6 mm x 8 mm Green 570 nm Common Cathode 3.5 mcd 10 mA 2 V + 85 C - 40 C Through Hole HDSP Tube