7 Segment LED Displays & Accessories

Results: 1,223
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Display Type Number of Digits Character Size Module Size - W x H x T Illumination Colour Wavelength Configuration Luminous Intensity If - Forward Current Vf - Forward Voltage Maximum Operating Temperature Minimum Operating Temperature Mounting Style Series Packaging
Broadcom / Avago LED Displays & Accessories Red 637nm 0.43in 7 Segment 910In Stock
800Expected 4/1/2027
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 7.01 mm x 10.92 mm 12.7 mm x 19.05 mm x 6.35 mm Red 639 nm Common Cathode 3900 ucd 20 mA 2.1 V + 100 C - 20 C Through Hole HDSP Tube
Broadcom / Avago LED Displays & Accessories Red 637nm 0.4in 7 Segment 1,639In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 5.59 mm x 10.16 mm 9.79 mm x 12.9 mm x 6.36 mm Red 639 nm Common Anode 3900 ucd 20 mA 2.1 V + 100 C - 20 C Through Hole HDSP Tube
Broadcom / Avago LED Displays & Accessories Red 637nm 0.4in 7 Segment 1,113In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 5.59 mm x 10.16 mm 9.79 mm x 12.9 mm x 6.36 mm Red 639 nm Common Cathode 3900 ucd 20 mA 2.1 V + 100 C - 20 C Through Hole HDSP Tube
Broadcom / Avago LED Displays & Accessories Red 637nm 0.4in 7 Segment 686In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 5.59 mm x 10.16 mm 7.62 mm x 12.9 mm x 6.36 mm Red 639 nm Common Cathode 650 ucd 20 mA 2.1 V + 100 C - 20 C Through Hole HDSP Tube
Broadcom / Avago LED Displays & Accessories Green 571nm 0.4in 7 Segment 1,094In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 5.59 mm x 10.16 mm 9.79 mm x 12.9 mm x 6.36 mm Green 571 nm Common Anode 3500 ucd 20 mA 2.1 V + 100 C - 40 C Through Hole HDSP Tube
Broadcom / Avago LED Displays & Accessories Green 571nm 0.4in 7 Segment 1,412In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 5.59 mm x 10.16 mm 9.79 mm x 12.9 mm x 6.36 mm Green 571 nm Common Cathode 3500 ucd 20 mA 2.1 V + 100 C - 40 C Through Hole HDSP Tube
Broadcom / Avago LED Displays & Accessories Red 637nm 0.56in 7 Segment 2,024In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 7.8 mm x 14.22 mm 12.573 mm x 17.02 mm x 8 mm Red 639 nm Common Anode 700 ucd 1 mA 2.1 V + 100 C - 20 C Through Hole HDSP Tube
Broadcom / Avago LED Displays & Accessories Red 637nm 0.56in 7 Segment 605In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 7.8 mm x 14.22 mm 12.573 mm x 17.1 mm x 8 mm Red 639 nm Common Anode 16 mcd 20 mA 2.1 V + 100 C - 20 C Through Hole HDSP Tube
Broadcom / Avago LED Displays & Accessories Red 637nm .56in Dual Digit 7 Segment 899In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 2 Digit 7.8 mm x 14.22 mm 25.146 mm x 17.02 mm x 8 mm Red 639 nm Common Cathode 700 ucd 20 mA 2.1 V + 100 C - 20 C Through Hole HDSP Tube
Broadcom / Avago LED Displays & Accessories Red 637nm .8in 7 Segment 638In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 11.07 mm x 20.32 mm 19.96 mm x 27.94 mm x 8.38 mm Red 639 nm Common Cathode 590 mcd 20 mA 2.1 V + 100 C - 20 C Through Hole HDSP Tube
Broadcom / Avago LED Displays & Accessories Red 637nm .8in 7 Segment 848In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 11.07 mm x 20.32 mm 19.96 mm x 27.94 mm x 8.38 mm Red 639 nm Common Anode 14 mcd 20 mA 2.1 V + 100 C - 20 C Through Hole HDSP Tube
Broadcom / Avago LED Displays & Accessories Red 637nm .31in 7 Segment 1,226In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 4 mm x 8 mm 7.1 mm x 11 mm x 5 mm Red 637 nm Common Cathode 600 ucd 20 mA 1.8 V + 90 C - 20 C Through Hole HDSP Tube
Broadcom / Avago LED Displays & Accessories Green 571nm 0.31in 7 Segment 2,003In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 4 mm x 8 mm 7.1 mm x 11 mm x 5 mm Green 568 nm Common Anode 3000 ucd 20 mA 2.3 V + 85 C - 35 C Through Hole HDSP Tube
Broadcom / Avago LED Displays & Accessories Green 571nm 0.31in 7 Segment Lead-Time 16 Weeks
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 4 mm x 8 mm 7.1 mm x 11 mm x 5 mm Green 568 nm Common Cathode 3000 ucd 20 mA 2.3 V + 85 C - 35 C Through Hole HDSP Tube
Vishay Semiconductors LED Displays & Accessories 7-Seg Orange 605nm Common Anode 2,114In Stock
Min.: 1
Mult.: 1
: 1,600

LED Displays 7 Segment 1 Digit 10 mm Orange 605 nm Common Anode 650 ucd 25 mA 2 V + 105 C - 35 C VDMx10.0 Reel, Cut Tape, MouseReel
Vishay Semiconductors LED Displays & Accessories 7Seg Red 631nm Common Anode 1,817In Stock
Min.: 1
Mult.: 1
: 1,600

LED Displays 7 Segment 1 Digit 10 mm Red 631 nm Common Anode 1600 ucd 25 mA 2 V + 105 C - 35 C VDMx10A1 Reel, Cut Tape, MouseReel
LITEON LED Displays & Accessories Red, Low Current 0.3", CCRHD 3,487In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 3.94 mm x 7.62 mm 7.62 mm x 12.7 mm x 6.09 mm Red 624 nm Common Cathode 12000 ucd 20 mA 2.1 V + 105 C - 35 C Through Hole Tube
LITEON LED Displays & Accessories 4 Digit, Red Low Current 1,345In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 4 Digit 6 mm x 10 mm 40.18 mm x 12.8 mm x 7 mm Red 631 nm Common Anode 650 ucd 20 mA 2 V + 85 C - 35 C Through Hole Tube
LITEON LED Displays & Accessories 2 Digit, Red Low Current 1,696In Stock
312Expected 26/10/2026
Min.: 1
Mult.: 1

LED Displays 7 Segment 2 Digit 6 mm x 10 mm 19.86 mm x 12.8 mm x 7 mm Red 631 nm Common Anode 850 ucd 20 mA 2 V + 105 C - 35 C Through Hole Tube
LITEON LED Displays & Accessories N/D LTM-8328C DISPLAY 665In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 4 Digit 7.62 mm x 4.76 mm 40.4 mm x 20.4 mm x 5 mm Red 638 nm 6000 ucd 20 mA 3.5 V + 60 C - 20 C Through Hole Tube
Kingbright LED Displays & Accessories GREEN DIFFUSED 2 DIGITS 438In Stock
Min.: 1
Mult.: 1
: 300

LED Displays 7 Segment 2 Digit 3.2 mm x 5.08 mm 14.1 mm x 10 mm x 3 mm Green 568 nm Common Anode 10000 ucd 20 mA 2.2 V + 85 C - 40 C SMD/SMT Reel, Cut Tape, MouseReel
Kingbright LED Displays & Accessories Double Red 630nm Common Anode 247In Stock
900Expected 21/9/2026
Min.: 1
Mult.: 1
: 300

LED Displays 7 Segment 2 Digit 3.2 mm x 5.08 mm 14.1 mm x 10 mm x 3 mm Red 630 nm Common Anode 30000 mcd 20 mA 1.95 V + 85 C - 40 C SMD/SMT Reel, Cut Tape, MouseReel
Kingbright LED Displays & Accessories Double Red 601nm Common Anode 480In Stock
Min.: 1
Mult.: 1
: 300

LED Displays 7 Segment 2 Digit 4.22 mm x 7.62 mm 14.8 mm x 12 mm x 3.75 mm Orange 610 nm Common Anode 46000 ucd 20 mA 2.1 V + 85 C - 40 C SMD/SMT Reel, Cut Tape
Kingbright LED Displays & Accessories GREEN DIFFUSED 2 DIGITS 399In Stock
600Expected 21/9/2026
Min.: 1
Mult.: 1
: 300

LED Displays 7 Segment 2 Digit 4.22 mm x 7.62 mm 14.8 mm x 12 mm x 3.75 mm Green 568 nm Common Anode 5600 ucd 20 mA 2.2 V + 85 C - 40 C SMD/SMT Reel, Cut Tape, MouseReel
Kingbright LED Displays & Accessories Double Red 630nm Common Anode 63In Stock
300Expected 13/10/2026
Min.: 1
Mult.: 1
: 300

LED Displays 7 Segment 2 Digit 7.62 mm Red 650 nm Common Anode 27 mcd 20 mA 1.95 V + 85 C - 40 C SMD/SMT Reel, Cut Tape, MouseReel