7 Segment LED Displays & Accessories

Results: 1,223
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Display Type Number of Digits Character Size Module Size - W x H x T Illumination Colour Wavelength Configuration Luminous Intensity If - Forward Current Vf - Forward Voltage Maximum Operating Temperature Minimum Operating Temperature Mounting Style Series Packaging
Broadcom / Avago LED Displays & Accessories Red AllnGaP Common Cathode 2,484In Stock
Min.: 1
Mult.: 1
: 1,000

LED Displays 7 Segment 1 Digit 6.2 mm x 10 mm 15 mm x 9.38 mm x 3.75 mm Red 644 nm Common Cathode 14.3 mcd 20 mA 2 V + 105 C - 40 C SMD/SMT HDSM Reel, Cut Tape, MouseReel
Broadcom / Avago LED Displays & Accessories Red 624nm 20mcd CC DD 7 Segment 1,107In Stock
Min.: 1
Mult.: 1
: 500

LED Displays 7 Segment 2 Digit 6.2 mm x 10 mm 15 mm x 19.6 mm x 3.75 mm Red 644 nm Common Cathode 14.3 mcd 20 mA 2 V + 105 C - 40 C SMD/SMT HDSM Reel, Cut Tape, MouseReel
Broadcom / Avago LED Displays & Accessories Red AllnGaP 624nm Common Cathode 7Seg 1,486In Stock
Min.: 1
Mult.: 1
: 1,000

LED Displays 7 Segment 1 Digit 8.1 mm x 14.22 mm 19 mm x 12.5 mm x 3.75 mm Red 644 nm Common Cathode 16 mcd 20 mA 2 V + 105 C - 40 C SMD/SMT HDSM Reel, Cut Tape, MouseReel
Broadcom / Avago LED Displays & Accessories Red 624nm 16mcd CA DD 7 Segment 493In Stock
Min.: 1
Mult.: 1
: 500

LED Displays 7 Segment 2 Digit 8.1 mm x 14.22 mm 19 mm x 25 mm x 3.75 mm Red 632 nm Common Anode 16 mcd 20 mA 2 V + 105 C - 40 C SMD/SMT HDSM Reel, Cut Tape, MouseReel
Broadcom / Avago LED Displays & Accessories S4 PCB 8mm Red CA, black 4,941In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 4 mm x 8 mm 7 mm x 11 mm x 5 mm Red 630 nm Common Anode 17 mcd 20 mA 1.97 V + 85 C - 40 C Through Hole HDSP
Broadcom / Avago LED Displays & Accessories Red 643nm 10mm 7 Segment 6,852In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 6 mm x 10 mm 9.7 mm x 12.8 mm x 6.4 mm Red 622 nm Common Anode 0.45 mcd 20 mA 1.95 V + 85 C - 40 C Through Hole HDSP Tube
Broadcom / Avago LED Displays & Accessories Red 625nm 10mm 7 Segment 4,070In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 6 mm x 10 mm 9.7 mm x 12.8 mm x 6.4 mm Red 622 nm Common Anode 1.8 mcd 20 mA 1.95 V + 85 C - 40 C Through Hole HDSP Tube
Broadcom / Avago LED Displays & Accessories Red 625nm 0.4in 7 Segment 4,684In Stock
9,860On Order
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 5.54 mm x 10.16 mm 9.8 mm x 18.75 mm x 5.1 mm Red 622 nm Common Anode 3.6 mcd 20 mA 1.95 V + 85 C - 40 C Through Hole HDSP Tube
Broadcom / Avago LED Displays & Accessories Green 571nm 0.3in 7 Segment 1,250In Stock
Min.: 1
Mult.: 1

Digital Displays 7 Segment 1 Digit 7.62 mm 19.05 mm x 12.7 mm x 6.35 mm Green 566 nm Common Anode 10.2 mcd 10 mA 2.1 V + 100 C - 40 C Through Hole HDSP Tube
Broadcom / Avago LED Displays & Accessories Red 626nm 0.8in 7 Segment 903In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 11.07 mm x 20.32 mm 19.96 mm x 27.94 mm x 8.38 mm Red 622 nm Common Cathode 4800 ucd 20 mA 2.05 V + 100 C - 40 C Through Hole HDSP Tube
Broadcom / Avago LED Displays & Accessories S4,PCB,0.56S,AlGaAs CC,T/S Black 2,682In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 7.9 mm x 14.22 mm 12.4 mm x 17.1 mm x 8 mm Red 643 nm Common Cathode 6.5 mcd 20 mA 1.85 V + 85 C - 35 C Through Hole HDSP
Broadcom / Avago LED Displays & Accessories Red 643nm 0.56in 7 Segment 1,744In Stock
3,000Expected 20/1/2027
Min.: 1
Mult.: 1

LED Displays 7 Segment 2 Digit 7.8 mm x 14.22 mm 25 mm x 18.6 mm x 8 mm Red 643 nm Common Anode 6.5 mcd 10 mA 1.85 V + 85 C - 35 C Through Hole HDSP Tube
Broadcom / Avago LED Displays & Accessories Red 643nm 0.56in 7 Segment 1,476In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 2 Digit 7.8 mm x 14.22 mm 25 mm x 18.6 mm x 8 mm Red 643 nm Common Cathode 6.5 mcd 10 mA 1.85 V + 85 C - 35 C Through Hole HDSP Tube
Broadcom / Avago LED Displays & Accessories Red 626nm 0.56in 7 Segment 1,979In Stock
9,873Expected 27/8/2026
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 7.8 mm x 14.22 mm 12.573 mm x 17.1 mm x 8 mm Red 622 nm Common Anode 2800 ucd 20 mA 2.05 V + 100 C - 40 C Through Hole HDSP Tube
Broadcom / Avago LED Displays & Accessories Red 626nm 0.56in 7 Segment 3,487In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 7.8 mm x 14.22 mm 12.573 mm x 17.1 mm x 8 mm Red 622 nm Common Cathode 2800 ucd 20 mA 2.05 V + 100 C - 40 C Through Hole HDSP Tube
Broadcom / Avago LED Displays & Accessories Green 571nm 0.56in 7 Segment 3,042In Stock
16,960On Order
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 7.8 mm x 14.22 mm 12.573 mm x 17.1 mm x 8 mm Green 571 nm Common Cathode 2500 ucd 90 mA 2.1 V + 100 C - 40 C Through Hole HDSP Tube
Broadcom / Avago LED Displays & Accessories Green 571nm 0.56in 7 Segment 682In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 2 Digit 7.8 mm x 14.22 mm 25.146 mm x 17.02 mm x 8 mm Green 571 nm Common Anode 2500 ucd 10 mA 2.1 V + 100 C - 40 C Through Hole HDSP Tube
Broadcom / Avago LED Displays & Accessories Yellow 586nm .56in 7 Segment 617In Stock
6,720On Order
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 7.8 mm x 14.22 mm 12.573 mm x 17.1 mm x 8 mm Yellow 587 nm Common Cathode 1800 ucd 60 mA 2 V + 100 C - 40 C Through Hole HDSP Tube
Broadcom / Avago LED Displays & Accessories Yellow 586nm 0.3in 7 Segment 2,090In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 4.19 mm x 7.62 mm 7.62 mm x 12.7 mm x 6.09 mm Yellow 645 nm Common Anode 480 ucd 20 mA 2 V + 100 C - 40 C Through Hole HDSP Tube
Broadcom / Avago LED Displays & Accessories Red 626nm 0.3in 7 Segment 3,353In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 4.19 mm x 7.62 mm 7.62 mm x 12.7 mm x 6.09 mm Red 645 nm Common Anode 980 ucd 20 mA 2 V + 100 C - 20 C Through Hole HDSP Tube
Broadcom / Avago LED Displays & Accessories Red 626nm 0.3in 7 Segment 816In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 4.19 mm x 7.62 mm 7.62 mm x 12.7 mm x 6.09 mm Red 645 nm Common Anode 270 ucd 20 mA 1.7 V + 100 C - 20 C Through Hole HDSP Tube
Broadcom / Avago LED Displays & Accessories Red 626nm 0.3in 7 Segment 883In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 4.19 mm x 7.62 mm 7.62 mm x 12.7 mm x 6.09 mm Red 645 nm Common Cathode 270 ucd 20 mA 1.7 V + 100 C - 20 C Through Hole HDSP Tube
Broadcom / Avago LED Displays & Accessories Green 571nm 0.3in 7 Segment 2,079In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 4.19 mm x 7.62 mm 7.62 mm x 12.7 mm x 6.09 mm Green 566 nm Common Cathode 3000 ucd 20 mA 2.1 V + 100 C - 40 C Through Hole HDSP Tube
Broadcom / Avago LED Displays & Accessories Red 637nm 0.3in 7 Segment 1,381In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 4.19 mm x 7.62 mm 7.62 mm x 12.7 mm x 6.09 mm Red 645 nm Common Cathode 14 mcd 20 mA 1.8 V + 100 C - 20 C Through Hole HDSP Tube
Broadcom / Avago LED Displays & Accessories Red 637nm 0.43in 7 Segment 910In Stock
800Expected 4/1/2027
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 7.01 mm x 10.92 mm 12.7 mm x 19.05 mm x 6.35 mm Red 639 nm Common Cathode 3900 ucd 20 mA 2.1 V + 100 C - 20 C Through Hole HDSP Tube