Common Cathode LED Displays & Accessories

Results: 595
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Display Type Number of Digits Character Size Module Size - W x H x T Illumination Colour Wavelength Configuration Luminous Intensity If - Forward Current Vf - Forward Voltage Maximum Operating Temperature Minimum Operating Temperature Mounting Style Series Packaging
Broadcom / Avago LED Displays & Accessories Red 626nm 0.4in Dual Digit 7 Segment Non-Stocked Lead-Time 28 Weeks
Min.: 2,800
Mult.: 400

7 Segment 2 Digit Red Common Cathode 2.6 mcd 10 mA Through Hole HDSP-G Tube
Broadcom / Avago LED Displays & Accessories Green 571nm 0.4in Dual Digit 7 Segment Non-Stocked Lead-Time 28 Weeks
Min.: 2,800
Mult.: 400

7 Segment 2 Digit Green Common Cathode 3.2 mcd 10 mA Through Hole HDSP-G Tube
Broadcom / Avago LED Displays & Accessories Yellow 585nm 0.4in Dual Digit 7 Segment Non-Stocked Lead-Time 28 Weeks
Min.: 2,800
Mult.: 400

7 Segment 2 Digit Yellow Common Cathode 1.5 mcd 10 mA Through Hole HDSP-G Tube
Broadcom / Avago LED Displays & Accessories Red 637nm 0.56in 7 Segment Non-Stocked Lead-Time 24 Weeks
Min.: 1,280
Mult.: 320

LED Displays 7 Segment 1 Digit 7.8 mm x 14.22 mm Red 637 nm Common Cathode 4200 ucd 20 mA 1.8 V + 100 C - 20 C Through Hole HDSP-H Tube
Broadcom / Avago LED Displays & Accessories Red 626nm 0.56in 7 Segment Non-Stocked Lead-Time 24 Weeks
Min.: 1,920
Mult.: 320

LED Displays 7 Segment 1 Digit 14.2 mm Red Common Cathode 2800 ucd 20 mA + 100 C - 40 C Through Hole HDSP-H Tube
Broadcom / Avago LED Displays & Accessories PCB .36 Single Digit TH Red CC Non-Stocked Lead-Time 24 Weeks
Min.: 4,500
Mult.: 500

LED Displays 7 Segment 1 Digit 4.8 mm x 9.1 mm 7.5 mm x 14 mm x 8.5 mm Red 625 nm Common Cathode 15 mcd 20 mA 2 V + 85 C - 40 C Through Hole Tube
Broadcom / Avago LED Displays & Accessories Orange 603nm .56in 7 Segment Non-Stocked Lead-Time 24 Weeks
Min.: 1,920
Mult.: 320

LED Displays 7 Segment 1 Digit 14.2 mm Orange Common Cathode 2000 ucd 20 mA + 100 C - 40 C Through Hole HDSP-H Tube
Broadcom / Avago LED Displays & Accessories S4,0.56S,Org,CC,T/S Black Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1
LED Displays 7 Segment 1 Digit 14.2 mm 17.02 mm x 12.573 mm x 6.86 mm Orange 603 nm Common Cathode 1 mcd 20 mA 2 V + 100 C - 40 C Through Hole HDSP
Broadcom / Avago LED Displays & Accessories Red 637nm .56in Dual Digit 7 Segment Non-Stocked Lead-Time 24 Weeks
Min.: 800
Mult.: 160

7 Segment 2 Digit 7.8 mm x 14.22 mm Red 637 nm Common Cathode 4200 ucd 20 mA 1.8 V + 100 C - 20 C Through Hole Tube
Broadcom / Avago LED Displays & Accessories Red 626nm .56in Dual Digit 7 Segment Non-Stocked Lead-Time 24 Weeks
Min.: 1,120
Mult.: 160

7 Segment 2 Digit Red Common Cathode 980 ucd 5 mA Through Hole HDSP-K Tube
Broadcom / Avago LED Displays & Accessories Green 571nm .56in Dual Digit 7 Segment Non-Stocked Lead-Time 24 Weeks
Min.: 960
Mult.: 160

7 Segment 2 Digit Green Common Cathode 3000 ucd 10 mA Through Hole HDSP-K Tube
Broadcom / Avago LED Displays & Accessories Red 637nm .8in 7 Segment Non-Stocked Lead-Time 24 Weeks
Min.: 600
Mult.: 120

7 Segment 1 Digit Red Common Cathode 14 mcd 20 mA Through Hole HDSP-N Tube
Broadcom / Avago LED Displays & Accessories Red 626nm .31in 7 Segment Lead-Time 24 Weeks
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 4 mm x 8 mm Red 626 nm Common Cathode 980 ucd 20 mA 2 V + 90 C - 20 C Through Hole HDSP Tube
Broadcom / Avago LED Displays & Accessories Orange 603nm .31in 7 Segment Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1

7 Segment 1 Digit Orange Common Cathode 980 ucd 20 mA Through Hole HDSP-U Tube
Broadcom / Avago LED Displays & Accessories Orange 603nm .31in 7 Segment Non-Stocked Lead-Time 24 Weeks
Min.: 1,600
Mult.: 200

7 Segment 1 Digit Orange Common Cathode 980 ucd 20 mA Through Hole HDSP-U Tube
Vishay Semiconductors LED Displays & Accessories 7-Seg Org/Red 13mm Common cathode Non-Stocked Lead-Time 21 Weeks
Min.: 1
Mult.: 1

7-Segment Displays 7 Segment 1 Digit 13 mm Orange 625 nm Common Cathode 9000 ucd 20 mA 2 V + 85 C - 40 C Through Hole TDSO
LITEON LED Displays & Accessories 2 Digit, Red Non-Stocked Lead-Time 16 Weeks
Min.: 1,221
Mult.: 33

LED Displays 7 Segment 2 Digit 4.85 mm x 7 mm 15.02 mm x 10 mm x 6.1 mm Red 657 nm Common Cathode 750 ucd 20 mA 2.1 V + 85 C - 35 C Through Hole Tube
LITEON LED Displays & Accessories Orange Non-Stocked Lead-Time 16 Weeks
Min.: 1,000
Mult.: 50

LED Displays 7 Segment 1 Digit 0.28 in Orange 621 nm Common Cathode 2000 ucd 20 mA 2 V + 85 C - 35 C Through Hole Tube
Kingbright LED Displays & Accessories Double Green 570nm Common Cathode Non-Stocked Lead-Time 9 Weeks

0.3 in Green 574 nm Common Cathode 12000 ucd 20 mA 2.1 V + 85 C - 40 C SMD/SMT Tube
Kingbright LED Displays & Accessories Single Yellow 590nm Common Cathode Non-Stocked Lead-Time 9 Weeks

0.2 in Yellow 590 nm Common Cathode 50000 ucd 20 mA 2 V + 85 C - 40 C SMD/SMT Tube
Kingbright SC43-11SURKWA
Kingbright LED Displays & Accessories Non-Stocked Lead-Time 11 Weeks
Min.: 2,184
Mult.: 2,184

LED Displays Common Cathode Through Hole
LITEON LTC-2721P
LITEON LED Displays & Accessories 3 Digit, Red Non-Stocked Lead-Time 12 Weeks
Min.: 3,960
Mult.: 22

7 Segment 3 Digit 4.85 mm x 7 mm 10 mm x 22.64 mm x 6.1 mm Red 657 nm Common Cathode 0.75 mcd 20 mA 2.1 V + 85 C - 35 C Through Hole Tube
LITEON LTC-2723JD
LITEON LED Displays & Accessories 4 Digit, Red Low Current Non-Stocked Lead-Time 10 Weeks
Min.: 1,424
Mult.: 1,424

7 Segment 4 Digit 4.85 mm x 7 mm 10 mm x 30.26 mm x 6.1 mm Common Cathode 20 mA + 85 C - 35 C Through Hole Tube
LITEON LTC-2723WC
LITEON LED Displays & Accessories 4 Digit, Red Low Current Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

7 Segment 4 Digit 4.85 mm x 7 mm 10 mm x 30.26 mm x 6.1 mm Red 638 nm Common Cathode 3.1 mcd 20 mA 1.8 V + 85 C - 35 C Through Hole Tube
LITEON LTC-3710G
LITEON LED Displays & Accessories 4 Digit, Green Non-Stocked Lead-Time 10 Weeks
Min.: 3,360
Mult.: 16

LED Displays 7 Segment 4 Digit 3.8 mm x 7.6 mm 30.5 mm x 13.2 mm x 7 mm Green 569 nm Common Cathode 1.8 mcd 20 mA 2.1 V + 85 C - 35 C Through Hole Tube