Common Anode LED Displays & Accessories

Results: 755
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Display Type Number of Digits Character Size Module Size - W x H x T Illumination Colour Wavelength Configuration Luminous Intensity If - Forward Current Vf - Forward Voltage Maximum Operating Temperature Minimum Operating Temperature Mounting Style Series Packaging
Kingbright LED Displays & Accessories Single Yellow 590nm Common Anode Non-Stocked Lead-Time 9 Weeks
Min.: 2,600
Mult.: 2,600
: 650

0.2 in Yellow 590 nm Common Anode 50000 ucd 20 mA 2 V + 85 C - 40 C SMD/SMT Reel
Kingbright DA43-11GWA
Kingbright LED Displays & Accessories GREEN DIFFUSED 2 DIGIT Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1

LED Displays 7 Segment 2 Digit 0.43 in 23.8 mm x 18.8 mm x 6.5 mm Green 568 nm Common Anode 9300 ucd 20 mA 2.2 V + 85 C - 40 C Through Hole Tube
LITEON LTC-2621G
LITEON LED Displays & Accessories 3 Digit, Green Non-Stocked Lead-Time 12 Weeks
Min.: 1,012
Mult.: 22

7 Segment 3 Digit 4.85 mm x 7 mm 10 mm x 22.64 mm x 6.1 mm Green 569 nm Common Anode 2 mcd 20 mA 2.1 V + 85 C - 35 C Through Hole Tube
LITEON LTC-2621JD
LITEON LED Displays & Accessories 3 Digit, Red Low Current Non-Stocked Lead-Time 10 Weeks
Min.: 3,960
Mult.: 22

LED Displays 7 Segment 3 Digit 4.85 mm x 7 mm 10 mm x 22.64 mm x 6.1 mm Red 640 nm Common Anode 600 ucd 20 mA 2.1 V + 85 C - 35 C Through Hole Tube
LITEON LTC-2621WC
LITEON LED Displays & Accessories 3 Digit, Red Low Current Non-Stocked Lead-Time 12 Weeks
Min.: 1,012
Mult.: 22

7 Segment 3 Digit 4.85 mm x 7 mm 10 mm x 22.64 mm x 6.1 mm Red 638 nm Common Anode 3.1 mcd 20 mA 1.8 V + 85 C - 35 C Through Hole Tube
LITEON LTC-2621Y
LITEON LED Displays & Accessories 3 Digit, Yellow Non-Stocked Lead-Time 12 Weeks
Min.: 1,012
Mult.: 22

7 Segment 3 Digit 4.85 mm x 7 mm 10 mm x 22.64 mm x 6.1 mm Yellow 588 nm Common Anode 2 mcd 20 mA 2.1 V + 85 C - 35 C Through Hole Tube
LITEON LTC-2623B
LITEON LED Displays & Accessories Blue 4 Dig 0.28" Ht 466nm 3000ucd Non-Stocked Lead-Time 12 Weeks
Min.: 304
Mult.: 16

7 Segment 4 Digit 4.85 mm x 7 mm 10 mm x 30.26 mm x 6.1 mm Blue 466 nm Common Anode 3 mcd 20 mA 3.8 V + 85 C - 35 C Through Hole Tube
LITEON LTC-2623JD
LITEON LED Displays & Accessories 4 Digit, Red Low Current Non-Stocked Lead-Time 10 Weeks
Min.: 2,880
Mult.: 16

LED Displays 7 Segment 4 Digit 4.85 mm x 7 mm 10 mm x 30.26 mm x 6.1 mm Red 640 nm Common Anode 600 ucd 20 mA 2.1 V + 85 C - 35 C Through Hole Tube
LITEON LTC-2623Y
LITEON LED Displays & Accessories 4 Digit, Yellow Non-Stocked Lead-Time 12 Weeks
Min.: 1,440
Mult.: 16

7 Segment 4 Digit 4.85 mm x 7 mm 10 mm x 30.26 mm x 6.1 mm Yellow 588 nm Common Anode 2 mcd 20 mA 2.1 V + 85 C - 35 C Through Hole Tube
LITEON LTC-4624JD
LITEON LED Displays & Accessories 3 Digit, Red Low Current Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

LED Displays 7 Segment 3 Digit 6 mm x 10 mm 30.02 mm x 12.8 mm x 7 mm Red 639 nm Common Anode 650 ucd 20 mA 2.1 V + 85 C - 35 C Through Hole Tube
LITEON LTC-4624JS
LITEON LED Displays & Accessories 3 Digit, Yellow Low Current Non-Stocked Lead-Time 10 Weeks
Min.: 1,003
Mult.: 1,003

LED Displays 7 Segment 3 Digit 6 mm x 10 mm 30.02 mm x 12.8 mm x 7 mm Yellow 587 nm Common Anode 650 ucd 20 mA 2.05 V + 85 C - 35 C Through Hole Tube
LITEON LTS-6760JD
LITEON LED Displays & Accessories 1-DIG Red CARHD Non-Stocked Lead-Time 12 Weeks
Min.: 1,000
Mult.: 40

7 Segment 1 Digit 0.56 in Red 650 nm Common Anode 700 ucd 90 mA 2.6 V + 85 C - 35 C Through Hole Tube
ROHM Semiconductor LED Displays & Accessories LED NUM 1 DIGIT DISP.3" CA BLUE Non-Stocked
Min.: 160
Mult.: 160

7 Segment 1 Digit 8 mm Blue 470 nm Common Anode 470 mcd 10 mA 3.6 V + 75 C - 25 C Through Hole LA-301BB Bulk
ROHM Semiconductor LED Displays & Accessories LED #1 DIGIT DISP .6" BLUE Non-Stocked
Min.: 60
Mult.: 60
: 60

7 Segment 1 Digit 14.6 mm Blue 470 nm Common Anode 56 mcd 10 mA 3.6 V + 75 C - 25 C Through Hole LA-601BB Reel
LITEON LTC-4627WC
LITEON LED Displays & Accessories 4 Digit, Red Low Current Non-Stocked Lead-Time 16 Weeks
Min.: 1,056
Mult.: 12

LED Displays 7 Segment 4 Digit 6 mm x 10 mm 40.18 mm x 12.8 mm x 7 mm Red 638 nm Common Anode 650 ucd 20 mA 1.8 V + 85 C - 35 C Through Hole Tube
LITEON LTP-747G
LITEON LED Displays & Accessories Green Non-Stocked Lead-Time 16 Weeks
Min.: 1,008
Mult.: 28

LED Displays 5 x 7 Dot Matrix 1 Digit 12.66 mm x 17.74 mm x 6.3 mm Green 569 nm Common Anode 2000 ucd 20 mA 2.1 V + 85 C - 35 C Through Hole Tube
LITEON LTS-4801KF
LITEON LED Displays & Accessories Org 1 Dig 0.40" Low Current Non-Stocked Lead-Time 16 Weeks
Min.: 1,008
Mult.: 36

LED Displays 7 Segment 1 Digit 6 mm x 10 mm 9.7 mm x 12.9 mm x 7 mm Yellow 605 nm Common Anode 44 mcd 20 mA 2.05 V + 85 C - 35 C Through Hole Tube
Lumex LED Displays & Accessories LED Display Non-Stocked
Min.: 3,000
Mult.: 25

7 Segment 2 Digit 0.4 in Yellow 585 nm Common Anode 3900 ucd 30 mA 2.1 V + 85 C - 40 C Through Hole Tube
Lumex LED Displays & Accessories LED Display Lead-Time 14 Weeks
Min.: 1
Mult.: 1

LED Displays 7 Segment 2 Digit 0.4 in Red 660 nm Common Anode 6300 ucd 10 mA 1.7 V + 85 C - 40 C Through Hole Tube
Lumex LED Displays & Accessories LED Display Non-Stocked
Min.: 5,019
Mult.: 21

LED Displays 7 Segment 2 Digit 0.43 in Green 565 nm Common Anode 3900 ucd 10 mA 2.2 V + 85 C - 40 C Through Hole
Lumex LED Displays & Accessories LED Display Non-Stocked
Min.: 1
Mult.: 1

7 Segment 2 Digit 0.56 in Yellow 585 nm Common Anode 3900 ucd 30 mA 2.5 V + 85 C - 40 C Through Hole Tube
Lumex LED Displays & Accessories LED Display Non-Stocked
Min.: 1,000
Mult.: 20

7 Segment 2 Digit 0.56 in Red 635 nm Common Anode 3900 ucd 30 mA 2.5 V + 85 C - 40 C Through Hole
Lumex LED Displays & Accessories LED Display Non-Stocked Lead-Time 14 Weeks
Min.: 2,016
Mult.: 14

7 Segment 2 Digit 0.8 in Green 565 nm Common Anode 3900 ucd 25 mA 2.6 V + 85 C - 40 C Through Hole Tube
Lumex LED Displays & Accessories LED Display Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

LED Displays 7 Segment 2 Digit 0.3 in Green 565 nm Common Anode 2500 ucd 10 mA 2.2 V + 85 C - 40 C Through Hole Bulk
Lumex LED Displays & Accessories LED Display Non-Stocked
Min.: 1,000
Mult.: 20

LED Displays 7 Segment 2 Digit 0.56 in Green 565 nm Common Anode 3900 ucd 10 mA 2.2 V + 85 C - 40 C Through Hole Tube