LDD-HTC514RI

Lumex
696-LDD-HTC514RI
LDD-HTC514RI

Mfr.:

Description:
LED Displays & Accessories .56" 7-seg,c/a H-Tmp 635nm Red Gry/Wh

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Lumex
Product Category: LED Displays & Accessories
RoHS:  
7 Segment
2 Digit
0.56 in
Red
635 nm
Common Cathode
3900 mcd
+ 85 C
- 40 C
Through Hole
Tube
Brand: Lumex
Product Type: LED Displays
Factory Pack Quantity: 20
Subcategory: Displays
Unit Weight: 6.091 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8531200000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

QuasarBrite™ High Temp LED Displays

Lumex QuasarBrite™ High Temp 7-Segment LED Displays provide bright, crisp display performance in market-leading temperature ranges up to 105°C. Lumex QuasarBrite High Temp 1/4 watt LED Displays are available in sizes from 0.28 to 4-inch character height. These Lumex devices are compatible with standard drivers and available in any standard color. QuasarBrite LED displays are ideal for a wide range of applications that require performance in extreme heat conditions, including industrial control device technology, military applications, and appliances.

In Stock: 144

Stock:
144 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$3.03 $3.03
$2.00 $20.00
$1.54 $154.00
$1.36 $680.00
$1.29 $1,290.00
$1.25 $6,250.00
$1.19 $11,900.00