1 Mb/s High Speed Optocouplers

Results: 394
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Data Rate Isolation Voltage Output Type Current Transfer Ratio If - Forward Current Vf - Forward Voltage Rise Time Fall Time Vr - Reverse Voltage Output Current Pd - Power Dissipation Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Broadcom / Avago High Speed Optocouplers 1MBd 1Ch 16mA Non-Stocked Lead-Time 14 Weeks
Min.: 1,600
Mult.: 100
No
SMD/SMT SOIC-8 1 Channel 1 Mb/s 3750 Vrms Phototransistor 37 % 16 mA 1.5 V 5 V 8 mA 100 mW - 55 C + 100 C HCPL-0454 Tube
Broadcom / Avago High Speed Optocouplers 1MBd 1Ch 16mA Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 1,500
No
SMD/SMT SOIC-8 1 Channel 1 Mb/s 3750 Vrms Phototransistor 37 % 16 mA 1.5 V 5 V 8 mA 100 mW - 55 C + 100 C HCPL-0454 Reel, Cut Tape, MouseReel
Broadcom / Avago High Speed Optocouplers 1MBd 1Ch 16mA Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 1,500
No
SMD/SMT SOIC-8 1 Channel 1 Mb/s 3750 Vrms Phototransistor 27 % 16 mA 1.5 V 5 V 8 mA 100 mW 0 C + 70 C HCPL-0501 Reel, Cut Tape, MouseReel
Broadcom / Avago High Speed Optocouplers 1MBd 2Ch 16mA Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
No
SMD/SMT SOIC-8 2 Channel 1 Mb/s 3750 Vrms Phototransistor 2.7 % 16 mA 1.5 V 5 V 8 mA 45 mW - 55 C + 100 C HCPL Tube
Broadcom / Avago High Speed Optocouplers 1MBd 2Ch 16mA Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 1,500
No
SMD/SMT SOIC-8 2 Channel 1 Mb/s 3750 Vrms Phototransistor 27 % 16 mA 1.5 V 5 V 8 mA 45 mW - 55 C + 100 C HCPL-0531 Reel, Cut Tape, MouseReel
Broadcom / Avago High Speed Optocouplers 1MBd 2Ch 16mA Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
No
PDIP-8 2 Channel 1 Mb/s 3750 Vrms Phototransistor 50 % 16 mA 1.5 V 5 V 8 mA 45 mW - 55 C + 100 C HCPL Tube
Broadcom / Avago High Speed Optocouplers 1MBd 2Ch 16mA Non-Stocked Lead-Time 14 Weeks
Min.: 1,700
Mult.: 50
No
Through Hole PDIP-8 Gull Wing 2 Channel 1 Mb/s 3750 Vrms Phototransistor 50 % 16 mA 1.5 V 5 V 8 mA 100 mW - 55 C + 100 C Tube
Broadcom / Avago High Speed Optocouplers 1MBd 2Ch 16mA Non-Stocked Lead-Time 14 Weeks
Min.: 1,650
Mult.: 50
No
Through Hole PDIP-8 Gull Wing 2 Channel 1 Mb/s 3750 Vrms Phototransistor 50 % 16 mA 1.5 V 5 V 8 mA 100 mW - 55 C + 100 C Tube
Broadcom / Avago High Speed Optocouplers 1MBd 1Ch 16mA Non-Stocked Lead-Time 14 Weeks
Min.: 1,950
Mult.: 50
No
Through Hole PDIP-8 Gull Wing 1 Channel 1 Mb/s 3750 Vrms Phototransistor 25 % 16 mA 1.5 V 5 V 8 mA 100 mW 0 C + 70 C Tube
Broadcom / Avago High Speed Optocouplers 1MBd 1Ch 16mA Non-Stocked Lead-Time 14 Weeks
Min.: 2,000
Mult.: 1,000
: 1,000
No
Through Hole PDIP-8 Gull Wing 1 Channel 1 Mb/s 3750 Vrms Phototransistor 25 % 16 mA 1.5 V 5 V 8 mA 100 mW 0 C + 70 C Reel
Broadcom / Avago High Speed Optocouplers 1MBd 1Ch 12mA Non-Stocked Lead-Time 14 Weeks
Min.: 1,750
Mult.: 50
No
PDIP-8 1 Channel 1 Mb/s 5000 Vrms Phototransistor 65 % 25 mA 1.5 V 5 V 8 mA 100 mW - 55 C + 100 C HCPL-4504 Tube
Broadcom / Avago High Speed Optocouplers 1MBd 1Ch 12mA Non-Stocked Lead-Time 14 Weeks
Min.: 1,750
Mult.: 50
No
Through Hole PDIP-8 Gull Wing 1 Channel 1 Mb/s 3750 Vrms Phototransistor 65 % 25 mA 1.5 V 5 V 8 mA 100 mW - 55 C + 100 C HCPL-4504 Tube
Broadcom / Avago High Speed Optocouplers 1MBd 2Ch 25mA Non-Stocked Lead-Time 14 Weeks
Min.: 700
Mult.: 50
No
Through Hole PDIP-8 Gull Wing 2 Channel 1 Mb/s 3750 Vrms Phototransistor 24 % 25 mA 1.5 V 5 V 8 mA 100 mW - 55 C + 100 C Tube
Broadcom / Avago High Speed Optocouplers 1MBd 2Ch 25mA Non-Stocked Lead-Time 14 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000
No
Through Hole PDIP-8 Gull Wing 2 Channel 1 Mb/s 3750 Vrms Phototransistor 24 % 25 mA 1.5 V 5 V 8 mA 100 mW - 55 C + 100 C Reel
Renesas Electronics PS9303L2-AX
Renesas Electronics High Speed Optocouplers 1Mbps HISpd HICMR TtmPol Out Lng Creep Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 20

1 Mb/s Photo IC 10 mA 1.6 V PS9303L2 Reel, Cut Tape
Broadcom / Avago ACPL-K54L-560E
Broadcom / Avago High Speed Optocouplers 1MBd 15000V/us Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 1,000

1 Channel 1 Mb/s 5000 Vrms Open Collector 130 % 3 mA 1.5 V 5 V 8 mA 45 mW - 40 C + 105 C Reel, Cut Tape, MouseReel
Broadcom / Avago HCPL-2531-560E
Broadcom / Avago High Speed Optocouplers 1MBd 2Ch 16mA Non-Stocked Lead-Time 14 Weeks
Min.: 3,000
Mult.: 1,000
: 1,000

SMD/SMT DIP-8 2 Channel 1 Mb/s 5000 Vrms Phototransistor 50 % 16 mA 1.5 V 5 V 8 mA 45 mW - 55 C + 100 C Reel
Broadcom / Avago HCPL-J454-600E
Broadcom / Avago High Speed Optocouplers 1MBd 1Ch 12mA Non-Stocked Lead-Time 14 Weeks
Min.: 3,000
Mult.: 750
: 750

Through Hole DIP-8 Gull Wing 1 Mb/s Photodarlington 25 mA 1.59 V HCPL-J454 Reel
Everlight EL2530
Everlight High Speed Optocouplers High Speed Thru-Hole (1MBits/s)

Through Hole 2 Channel 1 Mb/s 5000 Vrms Open Collector 7 % 25 mA 1.45 V 5 V 8 mA 35 mW - 40 C + 85 C