1 Mb/s High Speed Optocouplers

Results: 394
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Data Rate Isolation Voltage Output Type Current Transfer Ratio If - Forward Current Vf - Forward Voltage Rise Time Fall Time Vr - Reverse Voltage Output Current Pd - Power Dissipation Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Broadcom / Avago High Speed Optocouplers 1 Mb/s 5000Vrms Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 1,000

SMD/SMT PDIP-8 Gull Wing 1 Channel 1 Mb/s 3750 Vrms Phototransistor 24 % 16 mA 1.5 V 800 ns 800 ns 5 V 8 mA 100 mW 0 C + 70 C 6N136 Reel, Cut Tape, MouseReel
Broadcom / Avago High Speed Optocouplers 1 Mb/s 5000Vrms T/R+IEC+LF Non-Stocked Lead-Time 14 Weeks
Min.: 6,000
Mult.: 1,000
: 1,000

SMD/SMT DIP-8 Gull Wing 1 Channel 1 Mb/s 3750 Vrms Open Collector 24 % 16 mA 1.5 V 800 ns 800 ns 5 V 100 mW - 55 C + 100 C 6N136 Reel
Broadcom / Avago High Speed Optocouplers Dual Chan Bidirectnl Ext Temp Optocouple Non-Stocked Lead-Time 18 Weeks
Min.: 1,360
Mult.: 80

Through Hole SO-12 2 Channel 1 Mb/s 5000 Vrms 65 % 20 mA 1.55 V 5 V 8 mA 30 mW - 40 C + 125 C Tube
Broadcom / Avago High Speed Optocouplers Dual Chan Bidirectnl Ext Temp Optocoupler Non-Stocked Lead-Time 18 Weeks
Min.: 2,000
Mult.: 1,000
: 1,000

SO-12 2 Channel 1 Mb/s 5000 Vrms 65 % 20 mA 1.55 V 5 V 8 mA 30 mW - 40 C + 125 C Reel
Broadcom / Avago High Speed Optocouplers Auto Optocoupler Non-Stocked Lead-Time 18 Weeks
Min.: 1,360
Mult.: 80

SO-12 2 Channel 1 Mb/s 5000 Vrms Photo IC 65 % 10 mA 1.55 V 5 V 8 mA 100 mW - 40 C + 125 C ACFL AEC-Q100 Bulk
Broadcom / Avago High Speed Optocouplers Auto Optocoupler Non-Stocked Lead-Time 18 Weeks
Min.: 2,000
Mult.: 1,000
: 1,000

SO-12 2 Channel 1 Mb/s 5000 Vrms Photo IC 65 % 10 mA 1.55 V 5 V 8 mA 100 mW - 40 C + 125 C ACFL Reel
Broadcom / Avago High Speed Optocouplers Auto Optocoupler Non-Stocked Lead-Time 18 Weeks
Min.: 2,000
Mult.: 1,000
: 1,000

SO-12 2 Channel 1 Mb/s 5000 Vrms Photo IC 65 % 10 mA 1.55 V 5 V 8 mA 100 mW - 40 C + 125 C ACFL Reel
Broadcom / Avago High Speed Optocouplers Optocoupler Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 1 Channel 1 Mb/s 65 % 10 mA 1.5 V - 40 C + 125 C AEC-Q100 Tube
Broadcom / Avago High Speed Optocouplers Optocoupler Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
: 1,000

SMD/SMT SOIC-8 1 Channel 1 Mb/s 65 % 10 mA 1.5 V - 40 C + 125 C ACPL AEC-Q100 Reel, Cut Tape, MouseReel
Broadcom / Avago High Speed Optocouplers Optocoupler Non-Stocked Lead-Time 18 Weeks
Min.: 3,000
Mult.: 1,500
: 1,500

SMD/SMT SOIC-5 1 Channel 1 Mb/s 3750 Vrms Photo IC 45 % 20 mA 1.5 V 5 V 8 mA 100 mW - 40 C + 125 C AEC-Q100 Reel
Broadcom / Avago High Speed Optocouplers 1MBd 15k V/us Non-Stocked Lead-Time 14 Weeks
Min.: 2,400
Mult.: 100

SMD/SMT SSO-6 1 Channel 1 Mb/s 3750 Vrms Photo IC 34 % 16 mA 1.5 V - 55 C + 100 C Tube
Broadcom / Avago High Speed Optocouplers 1MBd 15k V/us Non-Stocked Lead-Time 14 Weeks
Min.: 3,000
Mult.: 1,000
: 1,000

SMD/SMT SSO-6 1 Channel 1 Mb/s 3750 Vrms Phototransistor 37 % 16 mA 1.5 V 5 V 8 mA 100 mW 0 C + 70 C Reel
Broadcom / Avago High Speed Optocouplers 1MBd 15k V/us Non-Stocked Lead-Time 14 Weeks
Min.: 3,000
Mult.: 1,000
: 1,000

SMD/SMT SSO-6 1 Channel 1 Mb/s 3750 Vrms Phototransistor 37 % 16 mA 1.5 V 5 V 8 mA 100 mW 0 C + 70 C Reel
Broadcom / Avago High Speed Optocouplers Low Drive Opto LF, IEC Non-Stocked Lead-Time 14 Weeks
Min.: 3,200
Mult.: 100

SMD/SMT SOIC-5 1 Channel 1 Mb/s 3750 Vrms Photo IC 140 % 3 mA 1.5 V 5 V 8 mA 45 mW - 40 C + 105 C Bulk
Broadcom / Avago High Speed Optocouplers Low Drive Opto T/R+LF Non-Stocked Lead-Time 14 Weeks
Min.: 4,500
Mult.: 1,500
: 1,500

SMD/SMT SOIC-5 1 Channel 1 Mb/s 3750 Vrms Photo IC 140 % 3 mA 1.5 V 5 V 8 mA 45 mW - 40 C + 105 C Reel
Broadcom / Avago High Speed Optocouplers 1MBd 1Ch 16mA Non-Stocked Lead-Time 14 Weeks
Min.: 3,486
Mult.: 42

Through Hole CDIP-8 1 Channel 1 Mb/s 5000 Vrms Photo IC 50 % 16 mA 1.68 V 3 V 8 mA 100 mW 0 C + 70 C HCNW135 Tube
Broadcom / Avago High Speed Optocouplers 1MBd 1Ch 16mA Non-Stocked Lead-Time 14 Weeks
Min.: 3,360
Mult.: 42

SMD/SMT PDIP-8 Gull Wing 1 Channel 1 Mb/s 5000 Vrms Photo IC 50 % 16 mA 1.68 V 3 V 8 mA 100 mW 0 C + 70 C HCNW135 Tube
Broadcom / Avago High Speed Optocouplers 1MBd 1Ch 16mA Non-Stocked Lead-Time 14 Weeks
Min.: 3,750
Mult.: 750
: 750

SMD/SMT PDIP-8 Gull Wing 1 Channel 1 Mb/s 5000 Vrms Photo IC 50 % 16 mA 1.68 V 3 V 8 mA 100 mW 0 C + 70 C HCNW135 Reel
Broadcom / Avago High Speed Optocouplers 1Ch 16mA 700mW Non-Stocked Lead-Time 14 Weeks
Min.: 2,646
Mult.: 42

SMD/SMT PDIP-8 Gull Wing 1 Channel 1 Mb/s 5000 Vrms Phototransistor 50 % 25 mA 1.68 V 3 V 8 mA 100 mW 0 C + 70 C Tube
Broadcom / Avago High Speed Optocouplers 1MBd 1Ch 16mA Non-Stocked Lead-Time 14 Weeks
Min.: 4,500
Mult.: 1,500
: 1,500

SMD/SMT SOIC-8 1 Channel 1 Mb/s 3750 Vrms Phototransistor 27 % 16 mA 1.5 V 5 V 8 mA 100 mW 0 C + 70 C Reel
Broadcom / Avago High Speed Optocouplers 1MBd 1Ch 16mA Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 1,500

SMD/SMT SOIC-8 1 Channel 1 Mb/s 3750 Vrms Phototransistor 37 % 16 mA 1.5 V 5 V 8 mA 100 mW - 55 C + 100 C HCPL Reel, Cut Tape, MouseReel
Broadcom / Avago High Speed Optocouplers 1MBd 1Ch 16mA Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 1,500

SMD/SMT SOIC-8 1 Channel 1 Mb/s 3750 Vrms Phototransistor 27 % 16 mA 1.5 V 5 V 8 mA 100 mW 0 C + 70 C HCPL-0501 Reel, Cut Tape, MouseReel
Broadcom / Avago High Speed Optocouplers 1MBd 2Ch 16mA Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 1,500

SMD/SMT SOIC-8 2 Channel 1 Mb/s 3750 Vrms Phototransistor 27 % 16 mA 1.5 V 5 V 8 mA 45 mW - 55 C + 100 C HCPL Reel, Cut Tape, MouseReel
Broadcom / Avago High Speed Optocouplers 1MBd 1Ch 25mA Non-Stocked Lead-Time 14 Weeks
Min.: 3,000
Mult.: 1,000
: 1,000

SMD/SMT PDIP-8 Gull Wing 1 Channel 1 Mb/s 3750 Vrms Phototransistor 22 % 16 mA 1.5 V 5 V 8 mA 100 mW 0 C + 70 C HCPL-2502 Reel
Broadcom / Avago High Speed Optocouplers 1MBd 1Ch 25mA Non-Stocked Lead-Time 14 Weeks
Min.: 3,100
Mult.: 50

PDIP-8 1 Channel 1 Mb/s 3750 Vrms Phototransistor 22 % 25 mA 1.5 V 5 V 8 mA 100 mW 0 C + 70 C HCPL-2503 Tube