1 Mb/s High Speed Optocouplers

Results: 394
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Data Rate Isolation Voltage Output Type Current Transfer Ratio If - Forward Current Vf - Forward Voltage Rise Time Fall Time Vr - Reverse Voltage Output Current Pd - Power Dissipation Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Broadcom / Avago High Speed Optocouplers Low Drive Opto T/R+IEC+LF 314In Stock
Min.: 1
Mult.: 1
: 1,500

SMD/SMT SOIC-5 1 Channel 1 Mb/s 3750 Vrms Photo IC 140 % 3 mA 1.5 V 5 V 8 mA 45 mW - 40 C + 105 C Reel, Cut Tape, MouseReel
Broadcom / Avago High Speed Optocouplers 1Ch 16mA 700mW 174In Stock
Min.: 1
Mult.: 1
: 750

SMD/SMT CDIP-8 Gull Wing 1 Channel 1 Mb/s 5000 Vrms Phototransistor 50 % 25 mA 1.68 V 3 V 8 mA 100 mW 0 C + 70 C HCNW Reel, Cut Tape, MouseReel
Vishay Semiconductors High Speed Optocouplers OPTOCPLR SOP-5 1MB
53,960Expected 17/8/2026
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SOP-5 1 Channel 1 Mb/s 3750 Vrms Open Collector 30 % 16 mA 1.4 V 3 V 8 mA 45 mW - 55 C + 125 C Reel, Cut Tape, MouseReel
Broadcom / Avago High Speed Optocouplers 14.2mm Optocoupler (1MBd)
24,638On Order
Min.: 1
Mult.: 1
: 1,000

SMD/SMT SO-8 Stretched 1 Channel 1 Mb/s 1500 Vrms Open Collector 50 % 12 mA 1.45 V 7 V 8 mA 100 mW - 40 C + 105 C ACNT Reel, Cut Tape, MouseReel

Broadcom / Avago High Speed Optocouplers Optocouplers 1MBd
8,500On Order
Min.: 1
Mult.: 1
: 1,500

SMD/SMT SOIC-8 2 Channel 1 Mb/s 3750 Vrms Photo IC 130 % 3 mA 1.5 V 5 V 8 mA 45 mW - 40 C + 105 C ACPL Reel, Cut Tape, MouseReel


Everlight High Speed Optocouplers 1Mb High Speed DC Input

Through Hole DIP-8 1 Channel 1 Mb/s 5000 Vrms Photodarlington 19 % 16 mA 1.45 V 5 V 8 mA 100 mW - 55 C + 100 C Tube
Renesas Electronics High Speed Optocouplers Digital Fast OC Couplr NL 2,500In Stock
2,500Expected 21/8/2026
Min.: 1
Mult.: 1
: 2,500

1 Mb/s Photo IC 25 mA 1.7 V PS8101 Reel, Cut Tape
Renesas Electronics High Speed Optocouplers Hi-Speed Optocplr SO-5
2,500Expected 14/8/2026
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SOP-5 1 Channel 1 Mb/s 3750 Vrms Photo IC 110 % 10 mA 1.65 V 5 V 15 mA 100 mW - 40 C + 100 C PS9113 Reel, Cut Tape
onsemi High Speed Optocouplers HS Transistor Output Optocoupler
2,500Expected 6/10/2026
Min.: 1
Mult.: 1
: 2,500

Through Hole MFP-5 1 Channel 1 Mb/s 3750 Vrms Phototransistor 50 % 25 mA 1.6 V 5 V 8 mA 100 mW - 40 C + 85 C FODM452 Reel, Cut Tape, MouseReel
onsemi High Speed Optocouplers HS Optocoupler 1Ch Transistor
4,970Expected 12/2/2027
Min.: 1
Mult.: 1
: 2,500

Through Hole SOIC-Narrow-8 1 Channel 1 Mb/s 2500 Vrms Phototransistor 27 % 16 mA 1.45 V 800 ns 800 ns 5 V 8 mA 100 mW - 40 C + 85 C HCPL0501 Reel, Cut Tape, MouseReel

onsemi High Speed Optocouplers High Speed Trans Optocouplers 1In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT SMD-8 2 Channel 1 Mb/s 2500 Vrms Phototransistor 18 % 16 mA 1.45 V 1.5 us 1.5 us 5 V 8 mA 45 mW - 55 C + 100 C HCPL2530M Reel, Cut Tape, MouseReel
Broadcom / Avago High Speed Optocouplers 1MBd 15000V/us
4,000Expected 8/10/2026
Min.: 1
Mult.: 1
: 1,000

SMD/SMT SOIC-6 1 Channel 1 Mb/s 5000 Vrms Photodarlington 130 % 3 mA 1.5 V 5 V 8 mA 45 mW - 40 C + 105 C ACPL Reel, Cut Tape, MouseReel
Broadcom / Avago High Speed Optocouplers 1MBd 2Ch 16mA
2,500On Order
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 2 Channel 1 Mb/s 3750 Vrms Phototransistor 27 % 16 mA 1.5 V 5 V 8 mA 45 mW - 55 C + 100 C HCPL Tube
Broadcom / Avago High Speed Optocouplers 1MBd 1Ch 12mA
3,226Expected 19/8/2026
Min.: 1
Mult.: 1

Through Hole PDIP-8 1 Channel 1 Mb/s 3750 Vrms Phototransistor 65 % 25 mA 1.5 V 5 V 8 mA 100 mW - 55 C + 100 C HCPL Tube
Vishay Semiconductors High Speed Optocouplers 1Mbd High-Speed Trans Out CTR>30%
1,950Expected 2/10/2026
Min.: 1
Mult.: 1

SMD/SMT SMD-8 1 Channel 1 Mb/s 5300 Vrms Phototransistor 30 % 16 mA 1.33 V 3 V 8 mA 100 mW - 55 C + 100 C Tube
Vishay Semiconductors High Speed Optocouplers 1Mbd High-Speed Trans Out CTR>30%
2,000Expected 4/9/2026
Min.: 1
Mult.: 1

Through Hole PDIP-8 1 Channel 1 Mb/s 5300 Vrms Phototransistor 30 % 16 mA 1.33 V 3 V 8 mA 100 mW - 55 C + 100 C Tube


Everlight High Speed Optocouplers 1Mb High Speed DC Input

Through Hole DIP-8 1 Channel 1 Mb/s 5000 Vrms Photodarlington 19 % 16 mA 1.45 V 800 ns 800 ns 5 V 8 mA 100 mW - 55 C + 100 C Tube
Renesas Electronics PS8101-V-F3-AX
Renesas Electronics High Speed Optocouplers Digital Fast OC Couplr NL
2,500On Order
Min.: 1
Mult.: 1
: 2,500

1 Mb/s Photo IC 25 mA 1.7 V PS8101 Reel, Cut Tape
Broadcom / Avago High Speed Optocouplers 1MBd 2Ch 16mA
890Expected 3/11/2026
Min.: 1
Mult.: 1
No
PDIP-8 2 Channel 1 Mb/s 3750 Vrms Phototransistor 22 % 16 mA 1.5 V 5 V 8 mA 45 mW 0 C + 70 C HCPL-2533 Tube

onsemi High Speed Optocouplers 8PW 1MB 2-CH T&R VDE 108In Stock
1,000Expected 6/10/2026
Min.: 1
Mult.: 1
: 1,000

SMD/SMT 2 Channel 1 Mb/s 2500 Vrms Phototransistor 38 % 16 mA 1.45 V 5 V 8 mA 100 mW - 55 C + 100 C HCPL2531M Reel, Cut Tape, MouseReel
onsemi High Speed Optocouplers 8-Pin DIP 1 Mbit/s Single-Channel High Speed Transistor Output Optocoupler
1,000Expected 19/8/2026
Min.: 1
Mult.: 1

SMD/SMT MDIP-8 1 Channel 1 Mb/s 5000 Vrms Phototransistor 38 % 16 mA 1.45 V 5 V 8 mA 100 mW 0 C + 70 C HCPL4503M Tube
Vishay Semiconductors High Speed Optocouplers 1Mbd High-Speed Trans Out CTR>30%
749Expected 4/9/2026
Min.: 1
Mult.: 1
: 1,000

SMD/SMT SMD-8 1 Channel 1 Mb/s 5300 Vrms Phototransistor 30 % 16 mA 1.33 V 3 V 8 mA 100 mW - 55 C + 100 C Reel, Cut Tape, MouseReel
LITEON High Speed Optocouplers High Speed 1MBd Transistor Output
4,681On Order
Min.: 1
Mult.: 1

Through Hole PDIP-8 1 Channel 1 Mb/s 5000 Vrms Photodarlington 50 % 16 mA 1.4 V 5 V 8 mA 100 mW - 40 C + 85 C Tube
Renesas Electronics High Speed Optocouplers 1Mbps HISpeed HICMR Analog Output Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 20

SMD/SMT SDIP-6 Gull Wing 1 Channel 1 Mb/s 5000 Vrms Photo IC 15 % 16 mA 1.6 V 5 V 8 mA 100 mW - 55 C + 110 C PS8302L2 Reel, Cut Tape
Renesas Electronics High Speed Optocouplers 1Mbps High CMR Analog output Non-Stocked Lead-Time 12 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000

SMD/SMT SDIP-6 Gull Wing 1 Channel 1 Mb/s 5000 Vrms Photo IC 15 % 16 mA 1.6 V 5 V 8 mA 100 mW - 55 C + 110 C PS8302L2 Reel