1301110118

Molex
538-1301110118
1301110118

Mfr.:

Description:
Task Lighting LED STRING 50FT #12/3SOOW 14W 5SKT

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Task Lighting
String Light
LED
White (Cool White)
5000 K
10640 lm
15.24 m
121.92 mm
14 W
Stringer
Aluminum
130111
Brand: Molex
Product Type: LED Lighting Fixtures
Factory Pack Quantity: 1
Subcategory: LED Lighting
Part # Aliases: 123WR50-14W10515 01301110118 130111-0118
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Woodhead Electrical Products

Molex Woodhead Electrical Products feature a comprehensive lineup of reliable electrical solutions designed to support optimal worker safety and performance for today's harsh duty environments. These solutions from Molex include portable lighting, power distribution, wiring devices, GFCI products, outlet boxes, portable power systems, and more. The Woodhead family of electrical products supports industries such as commercial construction, industrial automation, petrochemicals, utilities, telecommunications and networking, and food and beverage.

Woodhead LED Stringlights

Molex Woodhead LED Stringlights are energy-efficient, high-performance stringlights designed for temporary use. These stringlights are designed to increase cost-effectiveness while also reducing infrastructure requirements and maintenance in commercial and industrial applications. Molex Woodhead LED Stringlights feature low energy consumption, reduced maintenance requirements, and low-profile designs that allow for more headroom.

Woodhead® Portable Industrial Lighting

Molex Woodhead® Portable Industrial Lighting features a comprehensive portfolio of task lighting products, wide area lighting products, and string lights. These high-quality products are designed to provide reliability in a wide variety of environments. Molex Woodhead Portable Industrial Lighting is suitable for applications that include commercial, wet locations, industrial, and hazardous location ratings across the line.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$1,419.83 $1,419.83
$1,299.60 $12,996.00