FS1B-C31S

IDEC
199-FS1B-C31S
FS1B-C31S

Mfr.:

Description:
Safety Controllers FS1B Safety controller with 24 pre-programmed logics

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Safety Controllers
RoHS:  
1 Input
1 Output
DIN Rail Mount
118.8 mm x 55 mm x 114.5 mm
FS1B
Brand: IDEC
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: - 10 C
Product Type: Safety Controllers
Factory Pack Quantity: 1
Subcategory: Controllers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8537109160
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FS1B Safety Controller

IDEC FS1B Safety Controller requires no programming and comes with 24 pre-loaded safety control logics. The IDEC FS1B Safety Controller is intuitive and easy to use without the need for extensive technical expertise. The FS1B safety controller features certified control logic that reduces design risks and ensures a smoother certification process for a user's machinery.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$1,046.18 $1,046.18
$1,004.58 $10,045.80