3D PLC Controllers

Filters

Availability options
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Number of Inputs Number of Outputs Mounting Style Supply Voltage - Max Supply Voltage - Min Input Type Output Type Interface Type Display Type Series IP Rating Minimum Operating Temperature Maximum Operating Temperature Size
Banner Engineering PLC Controllers DXM1200 Controller; MultiHop Radio 2.4 GHz 65 mW; M7 Processor, 16MB Memory, LCD Display, IP67; Female M12 (D-Code Ethernet); Modbus RTU Client, Modbus TCP, Ethernet IP; External Antennas Non-Stocked Lead-Time 3 Weeks
Min.: 1
Mult.: 1

Wireless Controller Panel Mount 30 V 12 V LCD DXM1200 IP67 - 20 C + 60 C
Banner Engineering PLC Controllers DXM1200 Industrial Controller; Power: 12-30 V dc; IP67; Ethernet IP, Modbus TCP, Modbus RTU Client, Profinet; Female M12 (D-Code Ethernet) Non-Stocked Lead-Time 3 Weeks
Min.: 1
Mult.: 1

Wireless Controller Panel Mount 30 V 12 V LCD DXM1200 IP67 - 20 C + 60 C
Banner Engineering PLC Controllers DXM1200 Industrial Controller: Multihop Radio 2.4 GHz; Power: 12-30 V dc; IP67; Ethernet IP, Modbus TCP, Modbus RTU Client, Profinet; Female M12 (D-Code Ethernet) Non-Stocked Lead-Time 3 Weeks
Min.: 1
Mult.: 1

Wireless Controller Panel Mount 30 V 12 V LCD DXM1200 IP67 - 20 C + 60 C
Banner Engineering PLC Controllers DXM150 Controller; MultiHop Radio 2.4 GHz 65 mW; Inputs: 2 Discrete, 8 Universal; Outputs: 8 Discrete, 2 Analog; SAM4 Processor, LCD Display; RS-485, Ethernet, USB; Solar/Battery Controller Non-Stocked Lead-Time 3 Weeks
Min.: 1
Mult.: 1
10 Input 10 Output DIN Rail Mount 30 VDC 12 VDC PNP/NPN LCD IP20 - 20 C + 80 C
Banner Engineering PLC Controllers DXM150 Modbus Slave Device; Multihop Radio 900 MHz; Inputs: 2 Discrete, 8 Universal; Outputs: 2 Relay, 4 Discrete, 2 Analog; RS-485 Non-Stocked Lead-Time 3 Weeks
Min.: 1
Mult.: 1
Modbus Slave Device 10 Input 8 Output DIN Rail Mount 30 VDC 12 VDC NMOS IP20 - 20 C + 60 C
Banner Engineering PLC Controllers DXM150 Modbus Slave Device; I/O Base Board Only; Inputs: 2 Discrete, 8 Universal; Outputs: 8 Discrete, 2 Analog; RS-485 Non-Stocked Lead-Time 3 Weeks
Min.: 1
Mult.: 1
Modbus Slave Device 10 Input 10 Output DIN Rail Mount 30 VDC 12 VDC PNP/NPN IP20 - 20 C + 60 C
Banner Engineering PLC Controllers DXM150 Modbus Slave Device; Multihop Radio 900 MHz; Inputs: 2 Discrete, 8 Universal; Outputs: 8 Discrete, 2 Analog; RS-485 Non-Stocked Lead-Time 3 Weeks
Min.: 1
Mult.: 1
Modbus Slave Device 10 Input 10 Output DIN Rail Mount 30 VDC 12 VDC PNP/NPN IP20 - 20 C + 60 C
Banner Engineering PLC Controllers DXM700 Controller; I/O Base Board Only; Outputs: 4 PNP; M7 Processor, 16MB Memory, LCD Display; RS-485, Ethernet, USB Non-Stocked Lead-Time 3 Weeks
Min.: 1
Mult.: 1
4 Output DIN Rail Mount 30 VDC 12 VDC PNP LCD IP20 - 20 C + 60 C 86 mm x 70 mmx 52.8 mm
Banner Engineering PLC Controllers DXM700 Controller; I/O Base Board Only; Outputs: 4 PNP; M7 Processor, 16MB Memory, LCD Display; RS-485, Ethernet, USB; Preloaded with PTL Script Basic & PTL XML File Non-Stocked Lead-Time 3 Weeks
Min.: 1
Mult.: 1
4 Output DIN Rail Mount 30 VDC 12 VDC PNP LCD IP20 - 20 C + 60 C 86 mm x 70 mmx 52.8 mm
Banner Engineering PLC Controllers DXM700 Controller; Multihop Radio 900 MHz; Outputs: 4 PNP; M7 Processor, 16MB Memory, LCD Display; RS-485, Ethernet, USB Non-Stocked Lead-Time 3 Weeks
Min.: 1
Mult.: 1
4 Output DIN Rail Mount 30 VDC 12 VDC PNP LCD IP20 - 20 C + 60 C 86 mm x 70 mmx 52.8 mm
Banner Engineering PLC Controllers DXM700 Controller with M7 Processor, 16 MB Memory; LCD Display, 4 Sourcing Outputs, Ethernet, USB; 900 MHz MultiHop 1 W Master; Vibration Monitoring OEM Special Non-Stocked Lead-Time 3 Weeks
Min.: 1
Mult.: 1
Banner Engineering PLC Controllers DXM700 Controller; DX80 Performance Gateway 2.4 GHz 65 mW; Outputs: 4 PNP; M7 Processor, 16MB Memory, LCD Display; RS-485, Ethernet, USB Non-Stocked Lead-Time 3 Weeks
Min.: 1
Mult.: 1
4 Output DIN Rail Mount 30 VDC 12 VDC PNP LCD IP20 - 20 C + 60 C 86 mm x 70 mmx 52.8 mm
Banner Engineering PLC Controllers DXM700 Controller; MultiHop Radio 2.4 GHz 65 mW; Outputs: 4 PNP; M7 Processor, 16MB Memory, LCD Display; RS-485, Ethernet, USB Non-Stocked Lead-Time 3 Weeks
Min.: 1
Mult.: 1
4 Output DIN Rail Mount 30 VDC 12 VDC PNP LCD IP20 - 20 C + 60 C 86 mm x 70 mmx 52.8 mm
ABB PLC Controllers PLUTO A20 V2, SAFETY-PLC Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1
Programmable Controller 16 Input 4 Output DIN Rail Mount 24 VDC Analog Pluto IP40 120 mm L x 45 mm W x 84 mm H
ABB PLC Controllers PLUTO D20 SAFETY-PLC Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1
Programmable Controller 16 Input 4 Output DIN Rail Mount 24 VDC Analog Pluto IP40 120 mm L x 45 mm W x 84 mm H
Advantech PLC Controllers 4-slot Edge Intelligent DAQ controller Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

DAQ Controller
Opto 22 PLC Controllers Analog current input, 24 channels, configurable input ranges of +/-20 mA, 0-20 mA, 4-20 mA Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

Analog Current Input Module EPIC - 20 C + 70 C
Opto 22 PLC Controllers Analog input, 8 channels, temperature/RTD or resistor Non-Stocked Lead-Time 4 Weeks
Min.: 1
Mult.: 1

Analog RTD Input Module EPIC - 0 C + 70 C
Opto 22 PLC Controllers SNAP 4-Ch Isolated 12-250 VAC Digital (Discrete) Output Module with Manual/Auto Switches Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

Digital Output Module AC SNAP - 20 C + 70 C
Opto 22 PLC Controllers SNAP 4-Ch 5-200 VDC Digital (Discrete) Output Module, Load Sinking Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

Digital Output Module DC SNAP - 20 C + 70 C
Siemens PLC Controllers SIPLUS SIMOCODE PRO V (BASIC UNIT 2) Non-Stocked Lead-Time 5 Weeks
Min.: 1
Mult.: 1

Motor Management Module 4 Input 3 Output DIN Rail Mount 240 VAC/240 VDC 110 VAC/110 VDC Digital Relay RS-485 No Display IP20 - 25 C + 60 C 111 mm x 45 mm x 124 mm
Siemens PLC Controllers SIPLUS LOGO 230RCEO Non-Stocked Lead-Time 1 Week
Min.: 1
Mult.: 1
Logic Module 8 Input 4 Output DIN Rail Mount 230 VAC/230 VDC 115 VAC/115 VDC Digital Relay No Display LOGO - 40 C + 70 C 71.5 mm x 90 mm x 60 mm
Siemens PLC Controllers SIPLUS LOGO 24RCEO (AC) Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1
8 Input 4 Output DIN Rail Mount 28.8 VDC 20.4 VDC Digital Relay Ethernet - 40 C + 70 C
Siemens PLC Controllers SIPLUS LOGO DM8 24 V8 Non-Stocked Lead-Time 5 Weeks
Min.: 1
Mult.: 1

Expansion Module 4 Input 4 Output DIN Rail Mount 28.8 VDC 20.4 VDC Digital Digital No Display LOGO IP20 - 40 C + 70 C 35.5 mm x 90 mm x 58 mm
Siemens PLC Controllers SIPLUS LOGO DM8 230R V8 Non-Stocked Lead-Time 5 Weeks
Min.: 1
Mult.: 1

Expansion Module 4 Input 4 Output DIN Rail Mount 230 VAC/230 VDC 115 VAC/115 VDC Digital Relay No Display LOGO IP20 - 40 C + 70 C 35.5 mm x 90 mm x 58 mm