- 20 C PLC Controllers

Filters

Availability options

Applied filters

Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Number of Inputs Number of Outputs Mounting Style Supply Voltage - Max Supply Voltage - Min Input Type Output Type Interface Type Display Type Series IP Rating Minimum Operating Temperature Maximum Operating Temperature Size
Banner Engineering PLC Controllers DXM100 Modbus Slave Device; Multihop Radio 900 MHz; Inputs: 4 Universal; Outputs: 4 NMOS Discrete, 2 Selectable Analog, 2 Switched Power, 1 Courtesy Power; RS-485 Non-Stocked Lead-Time 3 Weeks
$885.36
Min.: 1
Mult.: 1
4 Input 6 Output DIN Rail Mount 30 VDC 12 VDC NMOS IP20 - 20 C + 60 C
Banner Engineering PLC Controllers DXM100 Modbus Slave Device; Multihop Radio 900 MHz; Inputs: 4 Universal, SDI-12 Interface; Outputs: 4 NMOS Discrete, 2 Analog, 2 DC Latching, 2 Switched Power, 1 Courtesy Power; RS-485 Non-Stocked Lead-Time 3 Weeks
$885.36
Min.: 1
Mult.: 1
4 Input 8 Output DIN Rail Mount 30 VDC 12 VDC NMOS IP20 - 20 C + 60 C
Banner Engineering PLC Controllers DXM1200 Controller; MultiHop Radio 2.4 GHz 65 mW; M7 Processor, 16MB Memory, LCD Display, IP67; Female M12 (D-Code Ethernet); Modbus RTU Client, Modbus TCP, Ethernet IP; External Antennas Non-Stocked Lead-Time 3 Weeks
$920.07
Min.: 1
Mult.: 1
Wireless Controller Panel Mount 30 V 12 V LCD DXM1200 IP67 - 20 C + 60 C
Banner Engineering PLC Controllers DXM1200 Industrial Controller: Multihop Radio 2.4 GHz; Power: 12-30 V dc; IP67; Ethernet IP, Modbus TCP, Modbus RTU Client, Profinet; Female M12 (D-Code Ethernet) Non-Stocked Lead-Time 3 Weeks
$1,061.37
Min.: 1
Mult.: 1
Wireless Controller Panel Mount 30 V 12 V LCD DXM1200 IP67 - 20 C + 60 C
Banner Engineering PLC Controllers DXM150 Controller; MultiHop Radio 2.4 GHz 65 mW; Inputs: 2 Discrete, 8 Universal; Outputs: 8 Discrete, 2 Analog; SAM4 Processor, LCD Display; RS-485, Ethernet, USB; Solar/Battery Controller Non-Stocked Lead-Time 3 Weeks
$1,742.16
Min.: 1
Mult.: 1
10 Input 10 Output DIN Rail Mount 30 VDC 12 VDC PNP/NPN LCD IP20 - 20 C + 80 C
Banner Engineering PLC Controllers DXM150 Modbus Slave Device; Multihop Radio 900 MHz; Inputs: 2 Discrete, 8 Universal; Outputs: 2 Relay, 4 Discrete, 2 Analog; RS-485 Non-Stocked Lead-Time 3 Weeks
$1,032.24
Min.: 1
Mult.: 1
Modbus Slave Device 10 Input 8 Output DIN Rail Mount 30 VDC 12 VDC NMOS IP20 - 20 C + 60 C
Banner Engineering PLC Controllers DXM150 Modbus Slave Device; I/O Base Board Only; Inputs: 2 Discrete, 8 Universal; Outputs: 8 Discrete, 2 Analog; RS-485 Non-Stocked Lead-Time 3 Weeks
$738.48
Min.: 1
Mult.: 1
Modbus Slave Device 10 Input 10 Output DIN Rail Mount 30 VDC 12 VDC PNP/NPN IP20 - 20 C + 60 C
Banner Engineering PLC Controllers DXM150 Modbus Slave Device; Multihop Radio 900 MHz; Inputs: 2 Discrete, 8 Universal; Outputs: 8 Discrete, 2 Analog; RS-485 Non-Stocked Lead-Time 3 Weeks
$1,032.24
Min.: 1
Mult.: 1
Modbus Slave Device 10 Input 10 Output DIN Rail Mount 30 VDC 12 VDC PNP/NPN IP20 - 20 C + 60 C
Banner Engineering PLC Controllers DXM700 Controller; I/O Base Board Only; Outputs: 4 PNP; M7 Processor, 16MB Memory, LCD Display; RS-485, Ethernet, USB Non-Stocked Lead-Time 3 Weeks
$848.64
Min.: 1
Mult.: 1
4 Output DIN Rail Mount 30 VDC 12 VDC PNP LCD IP20 - 20 C + 60 C 86 mm x 70 mmx 52.8 mm
Banner Engineering PLC Controllers DXM700 Controller; I/O Base Board Only; Outputs: 4 PNP; M7 Processor, 16MB Memory, LCD Display; RS-485, Ethernet, USB; Preloaded with PTL Script Basic & PTL XML File Non-Stocked Lead-Time 3 Weeks
$1,066.24
Min.: 1
Mult.: 1
4 Output DIN Rail Mount 30 VDC 12 VDC PNP LCD IP20 - 20 C + 60 C 86 mm x 70 mmx 52.8 mm
Banner Engineering PLC Controllers DXM700 Controller; Multihop Radio 900 MHz; Outputs: 4 PNP; M7 Processor, 16MB Memory, LCD Display; RS-485, Ethernet, USB Non-Stocked Lead-Time 3 Weeks
$1,199.56
Min.: 1
Mult.: 1
4 Output DIN Rail Mount 30 VDC 12 VDC PNP LCD IP20 - 20 C + 60 C 86 mm x 70 mmx 52.8 mm
Banner Engineering PLC Controllers DXM700 Controller; DX80 Performance Gateway 2.4 GHz 65 mW; Outputs: 4 PNP; M7 Processor, 16MB Memory, LCD Display; RS-485, Ethernet, USB Non-Stocked Lead-Time 3 Weeks
$1,143.76
Min.: 1
Mult.: 1
4 Output DIN Rail Mount 30 VDC 12 VDC PNP LCD IP20 - 20 C + 60 C 86 mm x 70 mmx 52.8 mm
Banner Engineering PLC Controllers DXM700 Controller; MultiHop Radio 2.4 GHz 65 mW; Outputs: 4 PNP; M7 Processor, 16MB Memory, LCD Display; RS-485, Ethernet, USB Non-Stocked Lead-Time 3 Weeks
$1,143.76
Min.: 1
Mult.: 1
4 Output DIN Rail Mount 30 VDC 12 VDC PNP LCD IP20 - 20 C + 60 C 86 mm x 70 mmx 52.8 mm
Opto 22 PLC Controllers Analog current input, 24 channels, configurable input ranges of +/-20 mA, 0-20 mA, 4-20 mA Non-Stocked Lead-Time 6 Weeks
$1,108.35
$1,058.07
Min.: 1
Mult.: 1
Analog Current Input Module groov EPIC - 20 C + 70 C
Opto 22 PLC Controllers SNAP 4-Ch Isolated 12-250 VAC Digital (Discrete) Output Module with Manual/Auto Switches Non-Stocked Lead-Time 6 Weeks
$249.08
$242.84
$241.14
$229.89
Min.: 1
Mult.: 1
Digital Output Module AC SNAP - 20 C + 70 C
Opto 22 PLC Controllers SNAP 4-Ch 5-200 VDC Digital (Discrete) Output Module, Load Sinking Non-Stocked Lead-Time 6 Weeks
$176.02
$172.49
$169.03
$160.53
Min.: 1
Mult.: 1
Digital Output Module DC SNAP - 20 C + 70 C
Delta Electronics PLC Controllers AS Series IO Module - 4 Analog Inputs (16 bit) Non-Stocked Lead-Time 42 Weeks
$415.29
$354.69
Min.: 1
Mult.: 1
I/O Module 4 Input No Output AS IP20 - 20 C + 60 C
Delta Electronics PLC Controllers AS Series Temp Module - 4 RTD Input (PT, NI temperature sensors) Non-Stocked Lead-Time 42 Weeks
$512.80
$430.52
Min.: 1
Mult.: 1
Temperature Control Module 4 Input AS IP20 - 20 C + 60 C
Delta Electronics PLC Controllers AS Series Temp Module - 4 TC Input (J, K, R, S, T, E, N, B), +/-100mV Non-Stocked Lead-Time 42 Weeks
$512.80
$430.52
Min.: 1
Mult.: 1
Temperature Control Module 4 Input AS IP20 - 20 C + 60 C
Delta Electronics PLC Controllers AS Series IO Module - 8 DI Non-Stocked Lead-Time 42 Weeks
$158.25
$131.04
$127.72
Min.: 1
Mult.: 1
I/O Module 8 Input No Output AS IP20 - 20 C + 60 C
Delta Electronics PLC Controllers AS Series IO Module - 8 DO PNP Sourcing Outputs Non-Stocked Lead-Time 42 Weeks
$229.92
$192.44
Min.: 1
Mult.: 1
I/O Module 8 Input PNP AS IP20 - 20 C + 60 C
Delta Electronics PLC Controllers AS Series IO Module - 8 DO NPN Sinking Outputs Non-Stocked Lead-Time 42 Weeks
$193.05
$166.46
Min.: 1
Mult.: 1
I/O Module 8 Input NPN AS IP20 - 20 C + 60 C
Delta Electronics PLC Controllers AS200 CPU, Relay output, Embedded Ethernet , 2x RS-485, USB port, Micro SD , CAN , 18 I/Os(8DI+6DO+2AI+2AO) Program capacity: 64K steps Non-Stocked Lead-Time 42 Weeks
$951.52
$847.09
Min.: 1
Mult.: 1
CPU Module 1024 Input 1024 Output DIN Rail Mount 240 VAC, 24 VDC 100 VAC, 24 VDC Digital Digital CAN, Ethernet, RS-485, USB AS200 IP20 - 20 C + 60 C 88 mm x 88 mm x 95.5 mm
Delta Electronics PLC Controllers AS200 CPU, PNP Sourcing output, Embedded Ethernet , 2x RS-485, USB port, Micro SD , CAN , 28 I/Os (16DI+12DO) Program capacity: 64K steps Lead-Time 42 Weeks
$861.79
$824.70
Min.: 1
Mult.: 1
CPU Module 1024 Input 1024 Output DIN Rail Mount 240 VAC, 24 VDC 100 VAC, 24 VDC Digital Digital CAN, Ethernet, RS-485, USB AS200 IP20 - 20 C + 60 C 88 mm x 88 mm x 95.5 mm
Delta Electronics PLC Controllers AS200 CPU, Relay output, Embedded Ethernet , 2x RS-485, USB port, Micro SD , CAN , 28 I/Os (16DI+12DO) Program capacity: 64K steps Non-Stocked Lead-Time 42 Weeks
$859.90
$824.70
Min.: 1
Mult.: 1
CPU Module 1024 Input 1024 Output DIN Rail Mount 240 VAC, 24 VDC 100 VAC, 24 VDC Digital Digital CAN, Ethernet, RS-485, USB AS200 IP20 - 20 C + 60 C 88 mm x 88 mm x 95.5 mm