+ 60 C PLC Controllers

Filters

Availability options
Applied filters
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Number of Inputs Number of Outputs Mounting Style Supply Voltage - Max Supply Voltage - Min Input Type Output Type Interface Type Display Type Series IP Rating Minimum Operating Temperature Maximum Operating Temperature Size
Crouzet PLC Controllers Em4 Nano-Plc Ethernet, B26-Et, 26 I/O, 24 Vdc 4In Stock
Min.: 1
Mult.: 1

Ethernet 16 Input 10 Output DIN Rail Mount 24 VDC 24 VDC Digital LCD IP40 - 20 C + 60 C 124.6 mm x 90 mm x 60.6 mm
Opto 22 PLC Controllers SNAP PAC S-series Programmable Automation Controller with Four Serial Ports 1In Stock
Min.: 1
Mult.: 1

32 V 8 V SNAP - 20 C + 60 C
Phoenix Contact PLC Controllers IL EIP BK DI8DO42 TX-PAC 5In Stock
Min.: 1
Mult.: 1

Bus Coupler Digital IL EIP IP20 - 25 C + 60 C
Sfera Labs PLC Controllers Industrial Raspberry Pi PLC, CE/FCC/IC compliant, with wide range of digital and analog inputs and outputs, NO/NC relays, UPS, RS-232, RS-485 (Modbus), CAN, dual SD card, RTC, watchdog, secure element. 2In Stock
Min.: 1
Mult.: 1

8 Input 8 Output DIN Rail Mount 50 V 10 V Analog, Digital Analog, Digital I2C, SPI Iono Pi IP20 - 20 C + 60 C 106.5 mm x 105.5 mm x 62 mm
Industrial Shields PLC Controllers M-DUINO PLC Arduino Ethernet 38AR I/Os Analog/Digital PLUS 2In Stock
Min.: 1
Mult.: 1

Ethernet PLC 19 Input 19 Output DIN Rail Mount 24 V 12 V Analog, Digital, PWM, Relay 0 C + 60 C 13 cm x 14 cm x 13 cm
Phoenix Contact PLC Controllers AXL F PWM2 1H 2In Stock
Min.: 1
Mult.: 1
Function Module IP20 - 25 C + 60 C
Phoenix Contact PLC Controllers AXL F DO16/2 2H 3In Stock
Min.: 1
Mult.: 1
Digital Output Module Digital IP20 - 25 C + 60 C


Phoenix Contact PLC Controllers AXL SE AI4 U 0-10 7In Stock
32Expected 30/10/2026
Min.: 1
Mult.: 1

Analog Input Module IP20 - 25 C + 60 C
Phoenix Contact PLC Controllers AXL SE AI4 I 0-20 4In Stock
Min.: 1
Mult.: 1

Analog Input Module IP20 - 25 C + 60 C
Phoenix Contact PLC Controllers AXL DI 32/1 2In Stock
Min.: 1
Mult.: 1

Digital Input Module - 25 C + 60 C
Phoenix Contact PLC Controllers AXL DO 16/3 1In Stock
Min.: 1
Mult.: 1

Digital Output Module - 25 C + 60 C
Phoenix Contact PLC Controllers AXL CNT 2/INC2 1In Stock
Min.: 1
Mult.: 1

Function Module - 25 C + 60 C
Phoenix Contact PLC Controllers AXL DI 16/1 5In Stock
Min.: 1
Mult.: 1

Digital Input Module IP20 - 25 C + 60 C
Phoenix Contact PLC Controllers AXL DO 8/2-2A 5In Stock
Min.: 1
Mult.: 1

Digital Output Module - 25 C + 60 C
Phoenix Contact PLC Controllers AXL UTH 8 1In Stock
Min.: 1
Mult.: 1
Temperature Control Module IP20 - 25 C + 60 C
Phoenix Contact PLC Controllers AXL F RTD4 1H 1In Stock
Min.: 1
Mult.: 1
Temperature Control Module IP20 - 25 C + 60 C
Phoenix Contact PLC Controllers AXL F DI32/1 2H 1In Stock
Min.: 1
Mult.: 1

Digital Input Module IP20 - 25 C + 60 C
Phoenix Contact PLC Controllers AXL F DO64/1 2F 2In Stock
Min.: 1
Mult.: 1
Digital Output Module Digital IP20 - 25 C + 60 C
Phoenix Contact PLC Controllers AXL F DI8/3 DO8/3 2H 4In Stock
Min.: 1
Mult.: 1

Digital I/O Expansion Module Digital IP20 - 25 C + 60 C
Phoenix Contact PLC Controllers AXL F SSDI8/4 1F 1In Stock
Min.: 1
Mult.: 1

TMP IP20 - 35 C + 60 C
Phoenix Contact PLC Controllers IB IL EX-IS DIO 4/NAM-PAC 3In Stock
Min.: 1
Mult.: 1

DC IB IL EX-IS IP20 - 25 C + 60 C
Crouzet PLC Controllers Kit Millenium Slim CB8R,88983003 with connectors,8 I/O,relay outputs,110-240 VAC 4In Stock
5Expected 23/9/2026
Min.: 1
Mult.: 1

8 Input 8 Output DIN Rail Mount 240 VAC 110 VAC None IP40 - 20 C + 60 C 90 mm x 18 mm x 69.6 mm
Siemens PLC Controllers SIMATIC S7-1200 CPU 1215C, DC/DC RELAY 1In Stock
4Expected 28/8/2026
Min.: 1
Mult.: 1
CPU Module S7-1200 0 C + 60 C
Sfera Labs PLC Controllers Industrial Raspberry Pi PLC, CE/FCC/IC compliant, with wide range of digital and analog inputs and outputs, NO/NC relays, UPS, RS-232, RS-485 (Modbus), CAN, dual SD card, RTC, watchdog, secure element. 3In Stock
Min.: 1
Mult.: 1

8 Input 8 Output DIN Rail Mount 50 V 10 V Analog, Digital Analog, Digital I2C, SPI Iono Pi IP20 - 20 C + 60 C 106.5 mm x 105.5 mm x 62 mm
Delta Electronics PLC Controllers AS200 CPU, PNP Sourcing output, Embedded Ethernet , 2x RS-485, USB port, Micro SD , CAN , 18 I/Os(8DI+6DO+2AI+2AO) Program capacity: 64K steps 2In Stock
Min.: 1
Mult.: 1

CPU Module 1024 Input 1024 Output DIN Rail Mount 240 VAC, 24 VDC 100 VAC, 24 VDC Digital Digital CAN, Ethernet, RS-485, USB IP20 - 20 C + 60 C 88 mm x 88 mm x 95.5 mm