Zigbee Modules - 802.15.4

Results: 222
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Frequency Range Data Rate Sensitivity Supply Voltage - Min Supply Voltage - Max Supply Current Transmitting Supply Current Receiving Output Power Minimum Operating Temperature Maximum Operating Temperature Protocol - ANT, Thread, Zigbee - 802.15.4 Packaging
Digi Zigbee Modules - 802.15.4 XBee3,2.4 Ghz DM, RF Pad Ant, MMT 17In Stock
90Expected 8/3/2027
Min.: 1
Mult.: 1

XBee 3 2.4 GHz 200 ft, 4000 ft 250 kb/s - 103 dBm 2.1 V 3.6 V 135 mA 17 mA 8 dBm - 40 C + 85 C 802.15.4, Zigbee
Digi Zigbee Modules - 802.15.4 XBee 3 - 2.4 GHz, DigiMesh, SMA Antenna, TH 25In Stock
Min.: 1
Mult.: 1

XBee 3 DigiMesh 2.4 GHz 200 ft, 4000 ft 250 kb/s - 103 dBm 2.1 V 3.6 V 40 mA 17 mA 8 dBm - 40 C + 85 C 802.15.4, Zigbee Tray
Digi Zigbee Modules - 802.15.4 XBee3,2.4 Ghz ZB 3.0, PCB Ant, SMT 45In Stock
Min.: 1
Mult.: 1

XBee 3 2.4 GHz 200 ft, 4000 ft 250 kb/s - 103 dBm 2.1 V 3.6 V 40 mA 15 mA 8 dBm - 40 C + 85 C Zigbee 3.0
Digi Zigbee Modules - 802.15.4 XBeePRO 900HP Aust RPSMA 2Multipoint 118In Stock
Min.: 1
Mult.: 1

900HP 902 MHz to 928 MHz 2.1 V 3.6 V 215 mA 29 mA 24 dBm - 40 C + 85 C Zigbee
Digi Zigbee Modules - 802.15.4 XBee, S2C, 802.15.4 SMT, RF PAD 18In Stock
Min.: 1
Mult.: 1

2.4 GHz 200 ft, 4000 ft 250 kb/s - 100 dBm 2.1 V 3.6 V 33 mA 28 mA 3.1 mW - 40 C + 85 C 802.15.4, Zigbee
Digi Zigbee Modules - 802.15.4 XBee, S2C DigiMesh 2.4, SMT, PCB ANT. 3In Stock
Min.: 1
Mult.: 1

XBee S2C DigiMesh 2.4 GHz 200 ft, 4000 ft 250 kb/s - 100 dBm 2.1 V 3.6 V 45 mA 31 mA 3.1 mW - 40 C + 85 C 802.15.4, Zigbee Tray
Digi Zigbee Modules - 802.15.4 Xbee-Pro 900HP (S3B) DigiMsh 900MHz U.FL 6In Stock
Min.: 1
Mult.: 1

XBee-PRO 900HP 902 MHz to 928 MHz 2.4 V 3.6 V 229 mA 44 mA 24 dBm - 40 C + 85 C Zigbee
Digi Zigbee Modules - 802.15.4 Xbee-Pro 900HP (S3B) DigiMsh 900MHz Wire 9In Stock
Min.: 1
Mult.: 1

900HP 902 MHz to 928 MHz 2.4 V 3.6 V 229 mA 44 mA 24 dBm - 40 C + 85 C Zigbee
Digi Zigbee Modules - 802.15.4 XBee, S2C, 2.4GHz Through-hole, RPSMA
475On Order
Min.: 1
Mult.: 1

XBee S2C 2.4 GHz 200 ft, 4000 ft 250 kb/s - 100 dBm 2.1 V 3.6 V 33 mA 28 mA 3.1 mW - 40 C + 85 C 802.15.4, Zigbee
Digi Zigbee Modules - 802.15.4 XBee, S2C, 2.4GHz Through-hole, U.FL 12In Stock
588On Order
Min.: 1
Mult.: 1

XBee S2C 2.4 GHz 200 ft, 4000 ft 250 kb/s - 100 dBm 2.1 V 3.6 V 33 mA 28 mA 3.1 mW - 40 C + 85 C 802.15.4, Zigbee
Digi Zigbee Modules - 802.15.4 XBee ZB SMT Non-Program PCB Ant
576On Order
Min.: 1
Mult.: 1

XBee S2C 2.4 GHz 200 ft, 4000 ft 250 kb/s - 100 dBm 2.1 V 3.6 V 33 mA 28 mA 3.1 mW - 40 C + 85 C Zigbee PRO
Digi Zigbee Modules - 802.15.4 XBee3 PRO - 2.4 GHz, DigiMesh, U.FL Antenna, TH
599Expected 11/9/2026
Min.: 1
Mult.: 1

XBee 3 2.4 GHz 300 ft, 2 mile 250 kb/s - 103 dBm 2.1 V 3.6 V 135 mA 17 mA 19 dBm - 40 C + 85 C 802.15.4, Zigbee Tray
Digi Zigbee Modules - 802.15.4 XBee3,2.4 Ghz ZB 3.0, U.FL Ant, SMT
1,300On Order
Min.: 1
Mult.: 1

XBee 3 2.4 GHz 200 ft, 4000 ft 250 kb/s - 103 dBm 2.1 V 3.6 V 40 mA 15 mA 8 dBm - 40 C + 85 C Zigbee 3.0
Digi Zigbee Modules - 802.15.4 XBee SX,New Zealand DigiMesh SMT UFL
360Expected 14/12/2026
Min.: 1
Mult.: 1

XBee SX 900 902 MHz to 928 MHz 2.4 V 3.6 V 55 mA 40 mA 20 mW - 40 C + 85 C Zigbee
Digi Zigbee Modules - 802.15.4 Xbee-PRO 900HP (S3B) 905/920MHz U.FL
300Expected 12/10/2026
Min.: 1
Mult.: 1

900HP 902 MHz to 928 MHz 2.1 V 3.6 V 215 mA 29 mA 24 dBm - 40 C + 85 C Zigbee
Digi Zigbee Modules - 802.15.4 XBeePRO 900HP Aust U.FL 2Multipoint
325On Order
Min.: 1
Mult.: 1

XBee-PRO 900HP 902 MHz to 928 MHz 2.1 V 3.6 V 215 mA 29 mA 24 dBm - 40 C + 85 C Zigbee
Digi Zigbee Modules - 802.15.4 XBee3 PRO - 2.4 GHz, DigiMesh, U.FL Antenna, SMT
72Expected 10/9/2026
Min.: 1
Mult.: 1

XBee-PRO DigiMesh 2.4 GHz 300 ft, 2 mile 250 kb/s - 103 dBm 2.1 V 3.6 V 135 mA 17 mA 19 dBm - 40 C + 85 C 802.15.4, Zigbee Tray
Digi Zigbee Modules - 802.15.4 XBee SX, 20 mW DigiMesh Australia
36Expected 5/1/2027
Min.: 1
Mult.: 1

XBee SX 900 902 MHz to 928 MHz 2.4 V 3.6 V 55 mA 40 mA 20 mW - 40 C + 85 C Zigbee Tray
CEL Zigbee Modules - 802.15.4 2.4GHz, OP=8dBm Vdd 3.6Volt Max.
202Expected 18/12/2026
Min.: 1
Mult.: 1
: 600

2.4 GHz 250 kb/s - 100 dBm 2.1 V 3.6 V 31 mA 30 mA 8 dBm - 40 C + 85 C 802.15.4, Thread, Zigbee Reel, Cut Tape
MultiTech Zigbee Modules - 802.15.4 AS923 MHz X1 LoRa SMA w/Programming Header (1 Pk) Non-Stocked
Min.: 1
Mult.: 1
923 MHz 3.3 V 5 V - 40 C + 85 C 802.15.4 (ANT, Thread, Zigbee)
MultiTech Zigbee Modules - 802.15.4 AS923 MHz X1 LoRa UFL (50 Pk) Non-Stocked
Min.: 50
Mult.: 50
923 MHz 3.3 V 5 V - 40 C + 85 C 802.15.4 (ANT, Thread, Zigbee)
MultiTech Zigbee Modules - 802.15.4 868 MHz X1 LoRa SMA w/Programming Header (1 Pk) Non-Stocked
Min.: 1
Mult.: 1
868 MHz 3.3 V 5 V 42 mA 14 dBm - 40 C + 85 C 802.15.4 (ANT, Thread, Zigbee)
MultiTech Zigbee Modules - 802.15.4 868 MHz X1 LoRa SMA (1 Pk) Non-Stocked
Min.: 1
Mult.: 1
868 MHz 3.3 V 5 V 14 dBm - 40 C + 85 C 802.15.4 (ANT, Thread, Zigbee)
MultiTech Zigbee Modules - 802.15.4 868 MHz X1 LoRa SMA (50 Pk) Non-Stocked
Min.: 50
Mult.: 50
868 MHz 3.3 V 5 V 14 dBm - 40 C + 85 C 802.15.4 (ANT, Thread, Zigbee)
MultiTech Zigbee Modules - 802.15.4 868 MHz X1 LoRa UFL (1 Pk) Non-Stocked
Min.: 1
Mult.: 1
868 MHz 3.3 V 5 V 14 dBm - 40 C + 85 C 802.15.4 (ANT, Thread, Zigbee)