- 40 C Reel WiFi Modules - 802.11

Results: 53
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Protocol Supported Frequency Data Rate Interface Type Supply Voltage - Min Supply Voltage - Max Output Power Supply Current Transmitting Supply Current Receiving Minimum Operating Temperature Maximum Operating Temperature Packaging
Fanstel WiFi Modules - 802.11 nRF5340 BLE 5.4 and nRF7002 WiFi 6 combo modules, pads for 2 antennas Non-Stocked Lead-Time 10 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

2.4 GHz, 5 GHz 1 MB/s I2C, SPI, QSPI, UART 2.5 V 5.5 V 19 dBm - 40 C + 85 C Reel
Microchip Technology WiFi Modules - 802.11 Wi-Fi Network Controller SoC, 802.11 b/g/n, Tray Non-Stocked Lead-Time 6 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000

2.4 GHz 3 V 3.6 V 94 mA 288 mA - 40 C + 105 C Reel
Microchip Technology WiFi Modules - 802.11 Wi-Fi Network Controller SoC V, 802.11 b/g/n, Tray Non-Stocked Lead-Time 4 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000

2.4 GHz 3 V 3.6 V 94 mA 288 mA - 40 C + 105 C Reel
u-blox WiFi Modules - 802.11 ESP32, 802.11bgn, metal antenna, u-connectXpress Non-Stocked Lead-Time 52 Weeks
Min.: 1
Mult.: 1
: 500

802.11 b/g/n 3 V 3.6 V - 40 C + 85 C Reel, Cut Tape
Microchip Technology WiFi Modules - 802.11 SmartConnect ATWINC1500 802.11b/g/n Module, PCB Ant., FW 19.7.6, T&R Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
: 500

2.4 GHz 72.2 Mb/s I2C, SPI 2.7 V 3.6 V 18.5 dBm 287 mA 83 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology WiFi Modules - 802.11 SmartConnect ATWINC1500 802.11b/g/n Module, PCB Ant., FW 19.7.7, T&R Non-Stocked Lead-Time 20 Weeks
Min.: 500
Mult.: 500
: 500

2.4 GHz 72.2 Mb/s I2C, SPI 2.7 V 3.6 V 18.5 dBm 287 mA 83 mA - 40 C + 85 C Reel
Microchip Technology WiFi Modules - 802.11 Wi-Fi Link Controller SoC, 802.11 b/g/n, Tray Non-Stocked Lead-Time 16 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000

2.4 GHz 3 V 3.6 V 94 mA 288 mA - 40 C + 105 C Reel
Microchip Technology WiFi Modules - 802.11 Wi-Fi Link Controller SoC V, 802.11 b/g/n, Tray Non-Stocked Lead-Time 16 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000

2.4 GHz 3 V 3.6 V 94 mA 288 mA - 40 C + 105 C Reel
Silicon Labs WiFi Modules - 802.11 WiFi Modules (802.11 Non-Stocked
Min.: 500
Mult.: 500
: 500

AMW037 802.11 b/g/n 2.4 GHz 54 Mb/s SPI, UART 3 V 3.6 V 20 dBm 200 mA 65 mA - 40 C + 85 C Reel
Silicon Labs WiFi Modules - 802.11 Certified Wi-Fi module with built-in antenna Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1
: 2,500

802.11 b/g/n 2.412 GHz to 2.484 GHz 72.2 Mb/s SPI 1.62 V 3.6 V 15.1 dBm 99.4 mA 48.3 mA - 40 C + 105 C Reel, Cut Tape
Silicon Labs WiFi Modules - 802.11 Certified Wi-Fi module with RF pad and secure link capability Non-Stocked Lead-Time 24 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500

802.11 b/g/n 2.412 GHz to 2.484 GHz 72.2 Mb/s SPI 1.62 V 3.6 V 15.1 dBm 99.4 mA 48.3 mA - 40 C + 105 C Reel
Silicon Labs WiFi Modules - 802.11 Non-Stocked
Min.: 500
Mult.: 500
: 500

WGM110 802.11 b/g/n 2.412 GHz to 2.472 GHz 72.2 Mb/s I2C, SPI, USB 1.98 V 4.8 V 15 dBm, 16 dBm 261 mA 81 mA - 40 C + 85 C Reel
Silicon Labs WiFi Modules - 802.11 WGM160PX22KGN Certified Wi-Fi Module with ARM Cortex-M4, 2 MB Flash, LFXTAL, 2.4 GHz, and no antenna Non-Stocked Lead-Time 52 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

2.437 GHz 3 V 3.6 V 16.1 dBm 141.3 mA 34.5 mA - 40 C + 85 C Reel
Panasonic Industry WiFi Modules - 802.11 2.4 GHZ WIFI 802.11B/G/N (Espressif Systems ESP32-S2) Non-Stocked Lead-Time 32 Weeks
Min.: 500
Mult.: 500
: 500

PAN9520 802.11 b/g/n 2.4 GHz 11 Mb/s GPIO, I2C, I2S, UART 3 V 3.6 V 19.5 dBm 190 mA 68 mA - 40 C + 85 C Reel
Renesas / Dialog WiFi Modules - 802.11 Wi-Fi module, Wi-Fi6 Dual Band 2.4/5GHz 802.11a/b/g/n/ax, 8Mbyte Flash, PCB trace antenna Non-Stocked Lead-Time 36 Weeks
Min.: 1
Mult.: 1
: 500

RRQ61001 802.11 b/g/n/ax, 802.11 a/n/ac/ax 2.4 GHz, 5 GHz GPIO, I2C, I2S, SPI, UART 1.8 V 3.6 V 18.5 dBm - 40 C + 85 C Reel, Cut Tape
Renesas / Dialog WiFi Modules - 802.11 Wi-Fi module, Wi-Fi6 Dual Band 2.4/5GHz 802.11a/b/g/n/ax, 8Mbyte Flash, u.FL connector Non-Stocked Lead-Time 36 Weeks
Min.: 1
Mult.: 1
: 500

RRQ61001 802.11 b/g/n/ax, 802.11 a/n/ac/ax 2.4 GHz, 5 GHz GPIO, I2C, I2S, SPI, UART 1.8 V 3.6 V 18.5 dBm - 40 C + 85 C Reel, Cut Tape
Renesas / Dialog WiFi Modules - 802.11 Wi-Fi module, Wi-Fi6 Dual Band 2.4/5GHz 802.11a/b/g/n/ax, 8Mbyte Flash, RF antenna pin Non-Stocked Lead-Time 36 Weeks
Min.: 500
Mult.: 500
: 500

RRQ61001 802.11 b/g/n/ax, 802.11 a/n/ac/ax 2.4 GHz, 5 GHz GPIO, I2C, I2S, SPI, UART 1.8 V 3.6 V 18.5 dBm - 40 C + 85 C Reel
Inventek WiFi Modules - 802.11 802.11 b/g/n WiFi Radio SiP plus etched antenna. Certified FCC/IC/CE

ISM43362 802.11 b/g/n 2.4 GHz 72.2 Mb/s 3.3 V 3.3 V 17 dBm 345 mA 115 mA - 40 C + 85 C Reel
Espressif Systems WiFi Modules - 802.11 SMD Module ESP32-S2-WROVER, ESP32-S2, 32Mbits SPI flash, PCB Antenna Non-Stocked
Min.: 650
Mult.: 650
: 650

ESP32-S2-WROOM 802.11 b/g/n 2.412 GHz to 2.484 GHz 150 Mb/s GPIO, I2C, I2S, PWM, SPI, UART, USB 1.1 OTG 3 V 3.6 V 13 dBm, 15 dBm, 19.5 dBm 160 mA, 200 mA, 220 mA, 310 mA 63 mA, 68 mA - 40 C + 85 C Reel
Espressif Systems WiFi Modules - 802.11 SMD Module ESP32-S2-WROVER, ESP32-S2, 3.3V 16Mbits PSRAM, 32Mbits SPI flash, PCB Antenna Non-Stocked
Min.: 650
Mult.: 650
: 650

ESP32-S2-WROVER 802.11 b/g/n 2.412 GHz to 2.484 GHz 150 Mb/s GPIO, I2C, I2S, PWM, SPI, UART, USB 1.1 OTG 3 V 3.6 V 13 dBm, 15 dBm, 19.5 dBm 160 mA, 200 mA, 220 mA, 310 mA 63 mA, 68 mA - 40 C + 85 C Reel

Espressif Systems WiFi Modules - 802.11 SMD Module, ESP8266EX, 16Mbits SPI flash, UART Mode, U.FL antenna connector Non-Stocked
Min.: 6,500
Mult.: 650
: 650
ESP-WROOM 802.11 b/g/n 2.4 GHz to 2.5 GHz 72.2 Mb/s GPIO, HSPI, I2C, I2S, PWM, UART 2.7 V 3.6 V 20 dBm 170 mA 56 mA - 40 C + 85 C Reel

Espressif Systems WiFi Modules - 802.11 SMD Module, ESP8266EX, 32Mbits SPI flash, UART Mode, PCB antenna Non-Stocked Lead-Time 28 Weeks
Min.: 6,500
Mult.: 650
: 650
ESP-WROOM 802.11 b/g/n 2.4 GHz to 2.5 GHz 72.2 Mb/s GPIO, HSPI, I2C, I2S, PWM, UART 2.7 V 3.6 V 20 dBm 170 mA 56 mA - 40 C + 85 C Reel
Silicon Labs WiFi Modules - 802.11 WiFi Module Built In Antenna Non-Stocked
Min.: 1,000
Mult.: 1,000
: 1,000

WFM200S 802.11 b/g/n 2.4 GHz 72.2 Mb/s SDIO, SPI 1.62 V 3.6 V 15.1 dBm 145 mA 42.3 mA - 40 C + 105 C Reel
Silicon Labs WiFi Modules - 802.11 WiFi-RF Module Built In Antenna Non-Stocked
Min.: 1,000
Mult.: 1,000
: 1,000

WFM200S 802.11 b/g/n 2.412 GHz to 2.484 GHz 72.2 Mb/s SPI 1.62 V 3.6 V 15.1 dBm 145 mA 42.3 mA - 40 C + 105 C Reel
Silicon Labs WiFi Modules - 802.11 WiFi Module Built In Ant Slink Non-Stocked
Min.: 1,000
Mult.: 1,000
: 1,000

WFM200S 802.11 b/g/n 2.4 GHz 72.2 Mb/s SDIO, SPI 1.62 V 3.6 V 15.1 dBm 145 mA 42.3 mA - 40 C + 105 C Reel