+ 85 C Reel WiFi Modules - 802.11

Results: 54
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Protocol Supported Frequency Data Rate Interface Type Supply Voltage - Min Supply Voltage - Max Output Power Supply Current Transmitting Supply Current Receiving Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
u-blox WiFi Modules - 802.11 ESP32, 802.11bgn, metal antenna, u-connectXpress Non-Stocked Lead-Time 52 Weeks
Min.: 1
Mult.: 1
: 500

802.11 b/g/n 3 V 3.6 V - 40 C + 85 C Reel, Cut Tape
Microchip Technology WiFi Modules - 802.11 SmartConnect ATWINC1500 802.11b/g/n Module, PCB Ant., FW 19.7.6, T&R Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
: 500

2.4 GHz 72.2 Mb/s I2C, SPI 2.7 V 3.6 V 18.5 dBm 287 mA 83 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology WiFi Modules - 802.11 SmartConnect ATWINC1500 802.11b/g/n Module, PCB Ant., FW 19.7.7, T&R Non-Stocked Lead-Time 20 Weeks
Min.: 500
Mult.: 500
: 500

2.4 GHz 72.2 Mb/s I2C, SPI 2.7 V 3.6 V 18.5 dBm 287 mA 83 mA - 40 C + 85 C Reel
Silicon Labs WiFi Modules - 802.11 Silicon Laboratories Non-Stocked
Min.: 500
Mult.: 500
: 500

AMW004 802.11 b/g/n 2.412 GHz to 2.484 GHz 54 Mb/s I2C, SPI, UART 1.62 V 3.6 V 19 dBm 12.5 mA 6.9 mA - 30 C + 85 C Reel
Silicon Labs WiFi Modules - 802.11 WiFi Modules (802.11 Non-Stocked
Min.: 500
Mult.: 500
: 500

AMW037 802.11 b/g/n 2.4 GHz 54 Mb/s SPI, UART 3 V 3.6 V 20 dBm 200 mA 65 mA - 40 C + 85 C Reel
Silicon Labs WiFi Modules - 802.11 WiFi Modules (802.11 Non-Stocked
Min.: 900
Mult.: 900
: 900

AMW106 802.11 b/g/n 2.4 GHz 54 Mb/s I2C, SPI, UART 3 V 3.6 V 18 dBm 11.4 mA 5.7 mA - 30 C + 85 C Reel
Silicon Labs WiFi Modules - 802.11 WiFi Modules (802.11 Non-Stocked
Min.: 900
Mult.: 900
: 900

AMW106 802.11 b/g/n 2.4 GHz 54 Mb/s I2C, SPI, UART 3 V 3.6 V 18 dBm 11.4 mA 5.7 mA - 30 C + 85 C Reel
Silicon Labs WiFi Modules - 802.11 Non-Stocked
Min.: 900
Mult.: 900
: 900

AMW106 802.11 b/g/n 2.4 GHz 54 Mb/s I2C, SPI, UART 3 V 3.6 V 18 dBm 11.4 mA 5.7 mA - 30 C + 85 C Reel
Silicon Labs WiFi Modules - 802.11

AMW136 802.11 b/g/n 2.4 GHz 54 Mb/s Serial 3 V 36 V 18 dBm 11.4 mA 5.7 mA - 30 C + 85 C Reel
Silicon Labs WiFi Modules - 802.11 WiFi Modules (802.11

AMW136 802.11 b/g/n 2.4 GHz 54 Mb/s Serial 3 V 3.6 V 18 dBm 11.4 mA 5.7 mA - 30 C + 85 C Reel
Silicon Labs WiFi Modules - 802.11 WiFi Modules (802.11

AMW136 802.11 b/g/n 2.4 GHz 54 Mb/s Serial 3 V 3.6 V 18 dBm 11.4 mA 5.7 mA - 30 C + 85 C Reel
Silicon Labs WiFi Modules - 802.11 WiFi Modules (802.11

AMW136 802.11 b/g/n 2.4 GHz 54 Mb/s Serial 3 V 3.6 V 18 dBm 11.4 mA 5.7 mA - 30 C + 85 C Reel
Silicon Labs WiFi Modules - 802.11 Non-Stocked
Min.: 500
Mult.: 500
: 500

WGM110 802.11 b/g/n 2.412 GHz to 2.472 GHz 72.2 Mb/s I2C, SPI, USB 1.98 V 4.8 V 15 dBm, 16 dBm 261 mA 81 mA - 40 C + 85 C Reel
Silicon Labs WiFi Modules - 802.11 WGM160PX22KGN Certified Wi-Fi Module with ARM Cortex-M4, 2 MB Flash, LFXTAL, 2.4 GHz, and no antenna Non-Stocked Lead-Time 52 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

2.437 GHz 3 V 3.6 V 16.1 dBm 141.3 mA 34.5 mA - 40 C + 85 C Reel
Panasonic Industry WiFi Modules - 802.11 2.4 GHZ WIFI 802.11B/G/N (Espressif Systems ESP32-S2) Non-Stocked Lead-Time 32 Weeks
Min.: 500
Mult.: 500
: 500

PAN9520 802.11 b/g/n 2.4 GHz 11 Mb/s GPIO, I2C, I2S, UART 3 V 3.6 V 19.5 dBm 190 mA 68 mA - 40 C + 85 C Reel
Renesas / Dialog WiFi Modules - 802.11 Wi-Fi SoC Module (u.FL connector) Lead-Time 36 Weeks
Min.: 1
Mult.: 1
: 500

DA16200 802.11 b/g/n 2.4 GHz 72 Mb/s GPIO, I2C, I2S, JTAG, PWM, SDIO, SPI, SWD, UART 2.1 V 3.6 V 19 dBm 200 mA, 260 mA, 280 mA 29 mA, 30.5 mA, 37.5 mA, 38.5 mA - 40 C + 85 C Reel, Cut Tape
Renesas / Dialog WiFi Modules - 802.11 Wi-Fi module, Wi-Fi6 Dual Band 2.4/5GHz 802.11a/b/g/n/ax, 8Mbyte Flash, PCB trace antenna Non-Stocked Lead-Time 36 Weeks
Min.: 1
Mult.: 1
: 500

RRQ61001 802.11 b/g/n/ax, 802.11 a/n/ac/ax 2.4 GHz, 5 GHz GPIO, I2C, I2S, SPI, UART 1.8 V 3.6 V 18.5 dBm - 40 C + 85 C Reel, Cut Tape
Renesas / Dialog WiFi Modules - 802.11 Wi-Fi module, Wi-Fi6 Dual Band 2.4/5GHz 802.11a/b/g/n/ax, 8Mbyte Flash, u.FL connector Non-Stocked Lead-Time 36 Weeks
Min.: 1
Mult.: 1
: 500

RRQ61001 802.11 b/g/n/ax, 802.11 a/n/ac/ax 2.4 GHz, 5 GHz GPIO, I2C, I2S, SPI, UART 1.8 V 3.6 V 18.5 dBm - 40 C + 85 C Reel, Cut Tape
Renesas / Dialog WiFi Modules - 802.11 Wi-Fi module, Wi-Fi6 Dual Band 2.4/5GHz 802.11a/b/g/n/ax, 8Mbyte Flash, RF antenna pin Non-Stocked Lead-Time 36 Weeks
Min.: 500
Mult.: 500
: 500

RRQ61001 802.11 b/g/n/ax, 802.11 a/n/ac/ax 2.4 GHz, 5 GHz GPIO, I2C, I2S, SPI, UART 1.8 V 3.6 V 18.5 dBm - 40 C + 85 C Reel
Murata Electronics WiFi Modules - 802.11 WI-FI MODULE Non-Stocked Lead-Time 24 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

Type 2JM 802.11 a/b/g/n 2.4 GHz, 5 GHz 11 Mb/s GPIO, I2C, SPI, UART 1.71 V 3.6 V 11.5 dBm 57 mA, 14 mA 0.2 mA, 5 mA - 20 C + 85 C Reel
Inventek WiFi Modules - 802.11 802.11 b/g/n WiFi Radio SiP plus etched antenna. Certified FCC/IC/CE

ISM43362 802.11 b/g/n 2.4 GHz 72.2 Mb/s 3.3 V 3.3 V 17 dBm 345 mA 115 mA - 40 C + 85 C Reel
Espressif Systems WiFi Modules - 802.11 SMD Module ESP32-S2-WROVER, ESP32-S2, 32Mbits SPI flash, PCB Antenna Non-Stocked
Min.: 650
Mult.: 650
: 650

ESP32-S2-WROOM 802.11 b/g/n 2.412 GHz to 2.484 GHz 150 Mb/s GPIO, I2C, I2S, PWM, SPI, UART, USB 1.1 OTG 3 V 3.6 V 13 dBm, 15 dBm, 19.5 dBm 160 mA, 200 mA, 220 mA, 310 mA 63 mA, 68 mA - 40 C + 85 C Reel
Espressif Systems WiFi Modules - 802.11 SMD Module ESP32-S2-WROVER, ESP32-S2, 3.3V 16Mbits PSRAM, 32Mbits SPI flash, PCB Antenna Non-Stocked
Min.: 650
Mult.: 650
: 650

ESP32-S2-WROVER 802.11 b/g/n 2.412 GHz to 2.484 GHz 150 Mb/s GPIO, I2C, I2S, PWM, SPI, UART, USB 1.1 OTG 3 V 3.6 V 13 dBm, 15 dBm, 19.5 dBm 160 mA, 200 mA, 220 mA, 310 mA 63 mA, 68 mA - 40 C + 85 C Reel

Espressif Systems WiFi Modules - 802.11 SMD Module, ESP8266EX, 16Mbits SPI flash, UART Mode, U.FL antenna connector Non-Stocked
Min.: 6,500
Mult.: 650
: 650
ESP-WROOM 802.11 b/g/n 2.4 GHz to 2.5 GHz 72.2 Mb/s GPIO, HSPI, I2C, I2S, PWM, UART 2.7 V 3.6 V 20 dBm 170 mA 56 mA - 40 C + 85 C Reel

Espressif Systems WiFi Modules - 802.11 SMD Module, ESP8266EX, 32Mbits SPI flash, UART Mode, PCB antenna Non-Stocked Lead-Time 28 Weeks
Min.: 6,500
Mult.: 650
: 650
ESP-WROOM 802.11 b/g/n 2.4 GHz to 2.5 GHz 72.2 Mb/s GPIO, HSPI, I2C, I2S, PWM, UART 2.7 V 3.6 V 20 dBm 170 mA 56 mA - 40 C + 85 C Reel