B4 Sub-GHz Modules

Results: 523
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Frequency Output Power Interface Type Supply Voltage - Min Supply Voltage - Max Supply Current Transmitting Supply Current Receiving Minimum Operating Temperature Maximum Operating Temperature Antenna Connector Type Dimensions Protocol - Sub GHz Product Packaging
RF Solutions Sub-GHz Modules 19In Stock
$21.65
$19.31
$17.65
$16.46
Min.: 1
Mult.: 1
868 MHz 22 dBm SPI 3.3 V 3.3 V 118 mA 5.3 mA - 40 C + 85 C u.FL 23 mm x 20 mm LoRa/LoRaWAN
RF Solutions Sub-GHz Modules AM super Het Receiver 433.92MHz SIL Module 298In Stock
$7.86
$6.80
$6.36
$5.93
Min.: 1
Mult.: 1
433 MHz 5 V 5 V 6 mA - 25 C + 85 C 30 mm x 8.5 mm x 5 mm RF Receivers
RF Solutions Sub-GHz Modules AM Miniature SIL Transmitter Module 27In Stock
$13.76
$11.94
$11.32
$10.44
Min.: 1
Mult.: 1
433 MHz 3 V 12 V 18 mA - 30 C + 60 C 13 mm x 11.6 mm x 5.2 mm RF Transmitters
RF Solutions Sub-GHz Modules 1 Ch Remote Control Sys 12-30Vdc, 150m 5In Stock
$151.76
$134.65
$131.42
Min.: 1
Mult.: 1
QUANTAFOB 433 MHz 12 V 30 V - 10 C + 50 C 130 mm x 112 mm x 42 mm RF Receivers
RF Solutions Sub-GHz Modules 4 Ch Remote Control Sys 12-30Vdc, 150m 10In Stock
$163.80
$144.87
$138.09
$128.83
Min.: 1
Mult.: 1
QUANTAFOB 433 MHz 12 V 30 V - 10 C + 50 C 130 mm x 112 mm x 42 mm RF Receivers
RF Solutions Sub-GHz Modules LORA RF Module 16km 1272 SMT 27In Stock
$27.92
$24.60
$23.83
$21.62
Min.: 1
Mult.: 1
868 MHz 20 dBm SPI 3.3 V 3.3 V 125 mA 10 mA 0 C + 55 C 23 mm x 20 mm LoRa/LoRaWAN

RF Solutions Sub-GHz Modules Lora TRX module +20dBm/-139dBM 300Kbps 48In Stock
112Expected 3/11/2026
$29.20
$25.46
$24.15
$22.37
Min.: 1
Mult.: 1
433 MHz 20 dBm SPI 1.8 V 3.7 V 120 mA 12.1 mA - 20 C + 70 C 16 mm x 16 mm x 1.8 mm LoRa/LoRaWAN
RF Solutions Sub-GHz Modules RF Transceiver Module +13dBm /-116dBm 2KM 11In Stock
$15.41
$13.38
$12.92
$11.94
Min.: 1
Mult.: 1
ZETA 433 MHz 13 dBm 1.8 V 3.6 V 18 mA 10 mA 0 C + 55 C 16 mm x 16 mm RF Transceivers
RF Solutions Sub-GHz Modules Smart RF Transceiver Module +13dBm /-116dBm 2KM 45In Stock
$20.14
$17.57
$16.61
$15.35
Min.: 1
Mult.: 1
ZETAPLUS 433 MHz 13 dBm SPI, UART 1.8 V 3.6 V 24 mA 16 mA - 40 C + 85 C 16 mm x 18 mm RF Transceivers
RF Solutions Sub-GHz Modules Smart RF Transceiver Module +13dBm /-116dBm 2KM 8In Stock
$19.82
$17.20
$16.73
$16.14
Min.: 1
Mult.: 1
ZETAPLUS 868 MHz 13 dBm SPI, UART 1.8 V 3.6 V 24 mA 16 mA - 40 C + 85 C 16 mm x 18 mm RF Transceivers
RF Solutions Sub-GHz Modules Smart RF Transceiver Module +13dBm /-116dBm 2KM 7In Stock
$22.55
$17.20
$16.80
$15.99
Min.: 1
Mult.: 1
ZETAPLUS 915 MHz 13 dBm SPI, UART 1.8 V 3.6 V 24 mA 16 mA - 40 C + 85 C 16 mm x 18 mm RF Transceivers
RF Solutions Sub-GHz Modules Smart Telemetry Receiver DIL Module -121dBm 7In Stock
$25.20
$22.11
$20.84
$19.27
Min.: 1
Mult.: 1
ZPT 433 MHz Serial 1.8 V 3.6 V 16 mA - 20 C + 85 C 19.25 mm x 16.5 mm RF Receivers
RF Solutions Sub-GHz Modules Smart Telemetry Receiver SMT Module -121dBm 13In Stock
$20.59
$17.91
$16.54
$15.29
Min.: 1
Mult.: 1
ZPT 433 MHz Serial 1.8 V 3.6 V 16 mA - 20 C + 85 C 19.25 mm x 16.5 mm RF Receivers
RF Solutions Sub-GHz Modules Smart Telemetry Receiver SMT Module -121dBm 7In Stock
16Expected 13/10/2026
$20.59
$17.56
$16.65
$15.40
Min.: 1
Mult.: 1
ZPT 868 MHz Serial 1.8 V 3.6 V 16 mA - 20 C + 85 C 19.25 mm x 16.5 mm RF Receivers

TE Connectivity / Linx Technologies Sub-GHz Modules HUM-RC Transceiver 900MHZ Cert, u.FL 24In Stock
$46.42
Min.: 1
Mult.: 1
900 MHz 9.5 dBm UART 2 V 3.6 V 36 mA 25.5 mA - 40 C + 85 C 11.43 mm x 20.57 mm x 3 mm RF Transceivers Tray
Murata Electronics Sub-GHz Modules Type ABZ Shielded ultra-small LoRaWAN AES-128bit Accelerator 940In Stock
5,000Expected 21/12/2026
Cut Tape
$26.30
$22.92
$21.73
$20.11
Reel
$17.65
Min.: 1
Mult.: 1
: 1,000
ABZ 868 MHz to 915 MHz 20 dBm I2C, SPI, UART, USB 2.2 V 3.6 V 128 mA 23 mA - 40 C + 85 C External 12.5 mm x 11.6 mm x 1.76 mm LoRa/LoRaWAN Reel, Cut Tape, MouseReel


RF Solutions Sub-GHz Modules 5In Stock
$47.98
$42.04
$38.84
$35.26
$34.92
Min.: 1
Mult.: 1
RF Solutions Sub-GHz Modules FM Remote Control System 3 ch 60m 12/24Vdc 1In Stock
$79.40
$70.18
$66.78
$65.14
Min.: 1
Mult.: 1
FOBLOQF 433.92 MHz 10 dBm 2.3 V 3.3 V 17 mA 59.2 mm x 32.7 mm x 8 mm RF Transmitters
RF Solutions Sub-GHz Modules Telemetry TX DIL Module 433MHz +15dBm 6In Stock
$25.06
$21.68
$20.56
$19.04
Min.: 1
Mult.: 1
433 MHz 15 dBm Serial 1.8 V 3.6 V 24 mA 16 mA - 20 C + 85 C 19.25 mm x 16.5 mm x 11.75 mm RF Transmitters Bulk
RF Solutions Sub-GHz Modules Telemetry TX Module SMT 433MHz +15dBm 2In Stock
$19.98
$17.20
$16.32
$15.08
Min.: 1
Mult.: 1
433 MHz 15 dBm Serial 1.8 V 3.6 V 24 mA 16 mA - 20 C + 85 C 19.25 mm x 16.5 mm x 2 mm RF Transmitters Bulk
RF Solutions Sub-GHz Modules Smart Telemetry Receiver DIL Module -121dBm 9In Stock
$25.05
$22.11
$20.97
$19.42
Min.: 1
Mult.: 1
ZPT 868 MHz Serial 1.8 V 3.6 V 16 mA - 20 C + 85 C 19.25 mm x 16.5 mm RF Receivers
LPRS Sub-GHz Modules LoRa Radio Trans Module 868MHz 37In Stock
50Expected 6/10/2026
$45.07
$41.32
$34.88
$32.71
Min.: 1
Mult.: 1
868.85 MHz, 915 MHz 17 dBm SDI, SDO 3.3 V 5.5 V 90 mA 10 mA - 40 C + 85 C u.FL 20.32 mm x 15.24 mm x 2 mm LoRa/LoRaWAN Tray
SparkFun Sub-GHz Modules This is the 915MHz base RFM69HCW Wireless Transceiver that is found on our RFM69 Breakout. The RFM69HCW is an inexpensive and versatile radio module that operates in the unlicensed ISM (Industry Science and Medicine) band a set of frequencies set a 131In Stock
$11.67
Min.: 1
Mult.: 1
915 MHz 20 dBm SPI 1.8 V 3.6 V 16 mA - 40 C + 85 C Pin 16 mm x 16 mm ISM
SparkFun Sub-GHz Modules RFM69HCW Wireless Transceiver - 434MHz 40In Stock
100Expected 1/1/2027
$11.95
Min.: 1
Mult.: 1
434 MHz 20 dBm SPI 1.8 V 3.6 V 16 mA - 40 C + 85 C Pin 16 mm x 16 mm ISM
RF Solutions AM-RX9-433P
RF Solutions Sub-GHz Modules 20In Stock
$10.88
$8.64
$7.67
$7.62
Min.: 1
Mult.: 1