B4 Sub-GHz Modules

Results: 550
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Frequency Output Power Interface Type Supply Voltage - Min Supply Voltage - Max Supply Current Transmitting Supply Current Receiving Minimum Operating Temperature Maximum Operating Temperature Antenna Connector Type Dimensions Protocol - Sub GHz Packaging
RF Solutions Sub-GHz Modules DIN Rail Transceiver 2 I/Ps 2 O.Ps 16Km Non-Stocked Lead-Time 5 Weeks
Min.: 1
Mult.: 1

725 915 MHz 20 dBm 12 V 32 V 95 mA - 10 C + 50 C 136 mm x 78 mm x 42 mm
RF Solutions Sub-GHz Modules DIN Rail Transceiver 2 I/Ps 2 O.Ps 16Km Non-Stocked Lead-Time 9 Weeks
Min.: 2
Mult.: 1

869 MHz to 918 MHz 22 dBm 12 VAC/DC 32 VAC/DC 95 mA - 10 C + 50 C 136 mm x 78 mm x 42 mm Bulk
RF Solutions Sub-GHz Modules FM 1 Ch Keeloq Keyfob Transmitter 433MHz 200m Non-Stocked Lead-Time 3 Weeks
Min.: 1
Mult.: 1

FOBLOQF 433.92 MHz 10 dBm 2.3 V 3.3 V 17 mA - 10 C + 70 C 59.2 mm x 32.7 mm x 8 mm
RF Solutions Sub-GHz Modules FM 2 Ch Keeloq Keyfob Transmitter 433MHz 200m Non-Stocked Lead-Time 3 Weeks
Min.: 1
Mult.: 1

FOBLOQF 433.92 MHz 10 dBm 2.3 V 3.3 V 17 mA - 10 C + 70 C 59.2 mm x 32.7 mm x 8 mm
RF Solutions Sub-GHz Modules LORA Telemetry & MODEM Module 16km Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

GAMMA 915 MHz 20 dBm 2.4 V 3.6 V 155 mA 20 mA - 40 C + 85 C SMA 51 mm x 20 mm x 5 mm LoRa/LoRaWAN
RF Solutions Sub-GHz Modules 230V 868Mhz Receiver only 20AMP Version Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1

869.5 MHz 230 VAC Bulk
RF Solutions Sub-GHz Modules Remote Conrol 8 Ch 2Km 12/230Vac Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1

869.5 MHz 100 mW 12 VAC/DC 32 VAC/DC - 10 C + 50 C Bulk
RF Solutions Sub-GHz Modules Remote Conrol 8 Ch 2Km 12/230Vac Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1

869.5 MHz 100 mW 12 VAC/DC 32 VAC/DC - 10 C + 50 C Bulk
RF Solutions Sub-GHz Modules Receiver FM/LoRa/Wi-Fi 4 Ch 110Vac/12-30Vdc Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1

918 MHz 12 VDC 110 VAC, 32 VDC - 10 C + 60 C 268 mm x 148 mm x 78 mm Bulk
RF Solutions Sub-GHz Modules 4 Ch H-Held Remote Sys 110Vdc/12-30Vdc, 20km Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1

918 MHz 12 VDC 110 VAC, 32 VDC - 10 C + 60 C 268 mm x 148 mm x 78 mm Bulk
RF Solutions Sub-GHz Modules 4 Ch H-Held Remote Sys 110Vdc/12-30Vdc, 10km Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1

918 MHz 12 VDC 110 VAC, 32 VDC - 10 C + 60 C 268 mm x 148 mm x 78 mm Bulk
RF Solutions Sub-GHz Modules 4 Ch H-Held Remote Sys 110Vdc/12-30Vdc, 20km Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1

918 MHz 12 VDC 110 VAC, 32 VDC - 10 C + 60 C 268 mm x 148 mm x 78 mm Bulk
RF Solutions Sub-GHz Modules Receiver FM/LoRa/Wi-Fi 4 Ch 230Vac/12-30Vdc Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1

918 MHz 12 VDC 230 VAC, 32 VDC - 10 C + 60 C 268 mm x 148 mm x 78 mm Bulk
RF Solutions Sub-GHz Modules 4 Ch H-Held Remote Sys 230Vac/12-30Vdc, 20km Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1

918 MHz 12 VDC 230 VAC, 32 VDC - 10 C + 60 C 268 mm x 148 mm x 78 mm Bulk
RF Solutions Sub-GHz Modules 4 Ch H-Held Remote Sys 230Vac/12-30Vdc, 10km Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1

918 MHz 12 VDC 230 VAC, 32 VDC - 10 C + 60 C 268 mm x 148 mm x 78 mm Bulk
RF Solutions Sub-GHz Modules 4 Ch H-Held Remote Sys 230Vac/12-30Vdc, 20km Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1

918 MHz 12 VDC 230 VAC, 32 VDC - 10 C + 60 C 268 mm x 148 mm x 78 mm Bulk
RF Solutions Sub-GHz Modules 1 Ch Latching Only 20KM 918MHz LORA TX Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1

918 MHz Bulk
RF Solutions Sub-GHz Modules 1 Ch 20KM 918MHz LORA TRANSMITTER Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1

915 MHz 22 dBm 3.3 V 5 V 132 mm x 44 mm x 25 mm Bulk
RF Solutions Sub-GHz Modules 16 Ch 20KM 918MHz LORA TRANSMITTER Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1

915 MHz 22 dBm 3.3 V 5 V 132 mm x 44 mm x 25 mm Bulk
RF Solutions Sub-GHz Modules 4 Ch 20KM 918MHz LORA TRANSMITTER Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1

915 MHz 22 dBm 3.3 V 5 V 132 mm x 44 mm x 25 mm Bulk
RF Solutions Sub-GHz Modules 8 I/P Transmitter FM/LORA1-4 +15dBm Inc Battery Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1

869.5 MHz 15 dBm 1.8 V 3.6 V 50 mA 30 mm x 30 mm x 18 mm Bulk
RF Solutions Sub-GHz Modules Lightswitch Remote Control Sys MK Waterproof outdoor Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1

869.5 MHz 15 dBm 92 mm x 92 mm x 59 mm Bulk
RF Solutions Sub-GHz Modules Lightswitch Remote Control TX MK Faceplate Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1

869.5 MHz 15 dBm 92 mm x 92 mm x 59 mm Bulk
RF Solutions Sub-GHz Modules Lightswitch Remote Control Tx MK Waterproof outdoor Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1

869.5 MHz 15 dBm 92 mm x 92 mm x 59 mm Bulk
RF Solutions Sub-GHz Modules Transmitter 1 switch LoRa 16Km Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1

918 MHz 22 dBm 3 V 5 V - 10 C + 60 C 166 mm x 85 mm x 56 mm Bulk