Sub-GHz Modules

Results: 222
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Frequency Output Power Interface Type Supply Voltage - Min Supply Voltage - Max Supply Current Transmitting Supply Current Receiving Minimum Operating Temperature Maximum Operating Temperature Antenna Connector Type Dimensions Protocol - Sub GHz Packaging
Murata Electronics LBAA0QB1SJ-977
Murata Electronics Sub-GHz Modules Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
: 1,000

UART 2 V 3.6 V - 40 C + 85 C 10 mm x 8 mm x 1.6 mm Reel, Cut Tape
RF Solutions Sub-GHz Modules LORA Telemetry & MODEM Module 16km Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

GAMMA 915 MHz 20 dBm 2.4 V 3.6 V 155 mA 20 mA - 40 C + 85 C SMA 51 mm x 20 mm x 5 mm LoRa/LoRaWAN
LPRS Sub-GHz Modules Radio Transceiver Module 868MHz Non-Stocked Lead-Time 7 Weeks
Min.: 1
Mult.: 1

868 MHz, 915 MHz 20 dBm SDI, SDO 3.3 V 5 V 90 mA 10 mA - 40 C + 85 C u.FL 38 mm x 14 mm LoRa/LoRaWAN Bulk
LPRS Sub-GHz Modules eRIC SX1262 Surface Mount Host Controller Interface Radio Module Non-Stocked Lead-Time 10 Weeks
Min.: 240
Mult.: 240

eRIC 22 dBm SPI 1.8 V 3.9 V 118 mA 4.6 mA - 40 C + 85 C U.FL 15.24 mm x 20.32 mm Tray
RF Solutions Sub-GHz Modules LORA Telemetry & MODEM Module 16km SMT 4-9V Non-Stocked
Min.: 1
Mult.: 1

GAMMA 868 MHz 20 dBm 3.6 V 15 V 155 mA 20 mA - 40 C + 85 C
RF Solutions Sub-GHz Modules LORA Telemetry & MODEM Module 16km SMT Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

GAMMA 915 MHz 20 dBm 2.4 V 3.6 V 155 mA 20 mA - 40 C + 85 C
RF Solutions Sub-GHz Modules LORA Telemetry & MODEM Module 16km 9V N/A
Min.: 1
Mult.: 1

GAMMA 915 MHz 20 dBm 3.6 V 15 V 155 mA 20 mA - 40 C + 85 C SMA 51 mm x 20 mm x 5 mm LoRa/LoRaWAN
RF Solutions Sub-GHz Modules 915MHz LoRa TRX Module SX1262 DIP Package Non-Stocked
Min.: 1
Mult.: 1

LAMBDA 915 MHz 22 dBm SPI 3.3 V 3.3 V 118 mA 5.3 mA - 40 C + 85 C 23 mm x 20 mm
RF Solutions Sub-GHz Modules Smart RF Transceiver Module +13dBm /-116dBm 2KM N/A
Min.: 1
Mult.: 1

ZETAPLUS 433 MHz 13 dBm SPI, UART 1.8 V 3.6 V 24 mA 16 mA - 40 C + 85 C 16 mm x 18 mm
ZF Sub-GHz Modules Rcvr mod 915 MHz wire antenna Non-Stocked
Min.: 210
Mult.: 42

EH 915 MHz 5 V 5 V - 40 C + 85 C Bulk
Quectel Sub-GHz Modules wM-Bus, 433MHz, with SAW (used to reduce interference from cellular) Non-Stocked Lead-Time 10 Weeks
Min.: 500
Mult.: 500
: 500
433 MHz 14 dBm I2C, USART 1.71 V 3.8 V - 40 C + 85 C Sub-GHz Reel
Quectel Sub-GHz Modules wM-Bus, 868MHz, with SAW (used to reduce interference from cellular) Non-Stocked Lead-Time 16 Weeks
Min.: 500
Mult.: 500
: 500
868 MHz 14 dBm I2C, USART 1.71 V 3.8 V - 40 C + 85 C Sub-GHz Reel
Quectel Sub-GHz Modules wM-Bus, 868MHz, w/o SAW Non-Stocked Lead-Time 16 Weeks
Min.: 500
Mult.: 500
: 500
868 MHz 14 dBm I2C, USART 1.71 V 3.8 V - 40 C + 85 C Sub-GHz Reel
Quectel Sub-GHz Modules LoraWan module (470-510MHz) - China Non-Stocked Lead-Time 36 Weeks
Min.: 500
Mult.: 500
: 500

470 MHz to 510 MHz, 862 MHz to 928 MHz 21 dBm I2C, SPI, UART 1.8 V 3.6 V - 40 C + 85 C 12 mm x 12 mm x 1.8 mm LoRaWAN Reel
Quectel Sub-GHz Modules LoraWAN module (862 928MHz), supports dual stack (LoraWAN + wM-Bus), LGA package 12x12mm, Pin antenna Non-Stocked Lead-Time 36 Weeks
Min.: 500
Mult.: 500
: 500
862 MHz to 928 MHz 21 dBm I2C, SPI, LPUART, USART 1.8 V 3.6 V - 40 C + 85 C 12 mm x 12 mm x 1.8 mm LoRa Reel
Quectel Sub-GHz Modules LoraWAN module (862 928MHz), supports dual stack (LoraWAN + Sigfox), LGA package 12x12mm, Pin antenna Non-Stocked Lead-Time 36 Weeks
Min.: 500
Mult.: 500
: 500
928 MHz to 962 MHz 1.8 V 3.6 V - 40 C + 85 C 12 mm x 12 mm x 1.8 mm Reel
Quectel Sub-GHz Modules Wi-SUN FAN 1.1 (OFDM/FSK), 16dBm, 902-928Mhz, Antenna: Pin interface, Brazil, North America, Japan, Australia, New Zealand, etc. Non-Stocked Lead-Time 16 Weeks
Min.: 500
Mult.: 500
: 500
470 MHz to 928 MHz 16 dBm I2C, SPI, USART 3.45 V 5.5 V - 40 C + 85 C 28 mm x 22 mm x 3.15 mm Sub GHz Reel
Quectel Sub-GHz Modules Wi-SUN FAN 1.1 (OFDM/FSK), 16dBm, 902-928Mhz, Antenna: RF coax 1st gen, Brazil, North America, Japan, Australia, New Zealand, etc. Non-Stocked Lead-Time 16 Weeks
Min.: 500
Mult.: 500
: 500
470 MHz to 928 MHz 16 dBm I2C, SPI, USART 3.45 V 5.5 V - 40 C + 85 C 28 mm x 22 mm x 3.15 mm Sub GHz Reel
Quectel Sub-GHz Modules Wi-SUN FAN 1.1 (OFDM/FSK), 30dBm, 902-928Mhz, Antenna: Pin interface, Brazil, North America, Australia/ New Zealand, selected Southeast Asia regions Non-Stocked Lead-Time 16 Weeks
Min.: 500
Mult.: 500
: 500
902 MHz to 928 MHz 30 dBm I2C, SPI, USART 3.45 V 5.5 V - 40 C + 85 C 28 mm x 22 mm x 3.15 mm Sub GHz Reel
Quectel Sub-GHz Modules Wi-SUN FAN 1.1 (OFDM/FSK), 30dBm, 902-928Mhz, Antenna: RF coax 1st gen, Brazil, North America, Australia/ New Zealand, selected Southeast Asia regions Non-Stocked Lead-Time 16 Weeks
Min.: 500
Mult.: 500
: 500
902 MHz to 928 MHz 30 dBm I2C, SPI, USART 3.45 V 5.5 V - 40 C + 85 C 28 mm x 22 mm x 3.15 mm Sub GHz Reel
Quectel Sub-GHz Modules Wi-SUN, TX 16dBm,Pin antenna interface,2MB flash,Europe, India, Singapore, etc. Non-Stocked Lead-Time 16 Weeks
Min.: 500
Mult.: 500
: 500
470 MHz to 928 MHz I2C, SPI, USART 3.45 V 5.5 V - 40 C + 85 C 28 mm x 22 mm x 3.15 mm Sub GHz Reel
Quectel Sub-GHz Modules Wi-SUN, TX 16dBm,1st generation RF coaxial connector,2MB flash, Europe, India, Singapore, etc. Non-Stocked Lead-Time 16 Weeks
Min.: 500
Mult.: 500
: 500
470 MHz to 928 MHz I2C, SPI, USART 3.45 V 5.5 V - 40 C + 85 C 28 mm x 22 mm x 3.15 mm Sub GHz Reel