Sub-GHz Modules

Results: 223
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Frequency Output Power Interface Type Supply Voltage - Min Supply Voltage - Max Supply Current Transmitting Supply Current Receiving Minimum Operating Temperature Maximum Operating Temperature Antenna Connector Type Dimensions Protocol - Sub GHz Packaging
Digi Sub-GHz Modules Digi XBee for Wi-SUN - 900 MHz, Full Function Node (FFN), U.FL, MMT, Japan
450Expected 16/10/2026
Min.: 1
Mult.: 1

900 MHz 2.4 V 3.8 V 195 mA 12.2 mA - 40 C + 85 C 0.76 in x 0.534 in x 0.095 in Tray
Digi Sub-GHz Modules Digi XBee for Wi-SUN - 900 MHz, Full Function Node (FFN), U.FL, MMT, India
450Expected 16/10/2026
Min.: 1
Mult.: 1

900 MHz 2.4 V 3.8 V 195 mA 12.2 mA - 40 C + 85 C 0.76 in x 0.534 in x 0.095 in Tray
Digi Sub-GHz Modules Digi XBee for Wi-SUN - 900 MHz, Full Function Node (FFN), U.FL, SMT, North America
180Expected 12/10/2026
Min.: 1
Mult.: 1

900 MHz 2.4 V 3.8 V 195 mA 12.2 mA - 40 C + 85 C 1.3 in x 0.866 in x 0.128 in Tray
Move-X Sub-GHz Modules RF LoRa Module with Arm M4 MCU - u.FL connector - 256kB Flash - 64kB RAM
1,000Expected 3/9/2026
Min.: 1
Mult.: 1

MAMWLE-xx 868 MHz to 915 MHz 22 dBm I2C, I2S, JTAG, LPUART, SPI, SWDIO, USART 3 V 3.6 V 120 mA - 40 C + 85 C u.FL 16.5 mm x 15.5 mm x 2 mm LoRa/LoRaWAN
TE Connectivity / Linx Technologies Sub-GHz Modules 5 Button MS Keyfob Transmitter 433MHz
400Expected 14/9/2026
Min.: 1
Mult.: 1

MS 433.92 MHz 2.3 V 3.6 V - 40 C + 85 C 56.6 mm x 34.8 mm x 11.4 mm Bulk
Seeed Studio Sub-GHz Modules Dragino LoRaST IoT Module featuring LoRa? technology - Support 915MHz Frequency
10On Order
Min.: 1
Mult.: 1
915 MHz 20 dBm I2C, I2S, SPI, USART, USB 1.8 V 3.6 V 125 mA 7.2 mA - 40 C + 85 C External 22 mm x 42 mm x 3.6 mm LoRa/LoRaWAN
Murata Electronics Sub-GHz Modules Type 1SJ-295 LoRa, SX1262 MODULE WITH OPEN MCU
5,000On Order
Min.: 1
Mult.: 1
: 1,000

1SJ 868 MHz, 915 MHz UART - 40 C + 85 C 10 mm x 8 mm x 1.6 mm LoRa/LoRaWAN Reel, Cut Tape, MouseReel
Murata Electronics Sub-GHz Modules Type 1SJ 868 MHZ/915 MHZ 3.3V
3,527On Order
Min.: 1
Mult.: 1
: 1,000

1SJ 868 MHz, 915 MHz 21.5 dBm UART 2.2 V 3.6 V 118 mA 15.5 mA - 40 C + 85 C External 10 mm x 8 mm x 1.6 mm LoRa Reel, Cut Tape
Digi Sub-GHz Modules Digi XBee for Wi-SUN - 868 MHz, Full Function Node (FFN), Chip antenna, SMT, Europe
36Expected 16/10/2026
Min.: 1
Mult.: 1

868 MHz 2.4 V 3.8 V 195 mA 12.2 mA - 40 C + 85 C 1.3 in x 0.866 in x 0.128 in Tray
Digi Sub-GHz Modules Digi XBee for Wi-SUN - 900 MHz, Full Function Node (FFN), Chip antenna, SMT, North America
36Expected 16/10/2026
Min.: 1
Mult.: 1

900 MHz 2.4 V 3.8 V 195 mA 12.2 mA - 40 C + 85 C 1.3 in x 0.866 in x 0.128 in Tray
Digi Sub-GHz Modules Digi XBee for Wi-SUN - 900 MHz, Full Function Node (FFN), RF Pad, SMT, North America
36Expected 12/10/2026
Min.: 1
Mult.: 1

900 MHz 2.4 V 3.8 V 195 mA 12.2 mA - 40 C + 85 C 1.3 in x 0.866 in x 0.128 in Tray
Digi Sub-GHz Modules Digi XBee for Wi-SUN - 868 MHz, Full Function Node (FFN), RF Pad, SMT, Europe
36Expected 16/10/2026
Min.: 1
Mult.: 1

868 MHz 2.4 V 3.8 V 195 mA 12.2 mA - 40 C + 85 C 1.3 in x 0.866 in x 0.128 in Tray
Digi Sub-GHz Modules Digi XBee for Wi-SUN - 868 MHz, Full Function Node (FFN), U.FL, SMT, Europe
36Expected 16/10/2026
Min.: 1
Mult.: 1

868 MHz 2.4 V 3.8 V 195 mA 12.2 mA - 40 C + 85 C 1.3 in x 0.866 in x 0.128 in Tray
Digi Sub-GHz Modules Digi XBee for Wi-SUN - 900 MHz, Full Function Node (FFN), U.FL, Through-hole, North America
20Expected 16/10/2026
Min.: 1
Mult.: 1

900 MHz 2.4 V 3.8 V 195 mA 12.2 mA - 40 C + 85 C 1.088 in x 0.96 in x 0.271 in Tray
LPRS Sub-GHz Modules Euro/US 868/915MHz Int Cont Trans RFMod
97Expected 14/9/2026
Min.: 1
Mult.: 1

eRIC 868 MHz, 915 MHz - 3 dBm SDI, SDO 2.5 V 5.5 V 32 mA 15 mA - 40 C + 85 C External 20 mm x 15 mm x 2.2 mm ISM Tray
Murata Electronics Sub-GHz Modules Type ABZ Shielded ultra-small LoRaWAN
2,992On Order
Min.: 1
Mult.: 1
: 1,000

ABZ 915 MHz 18.5 dBm I2C, SPI, UART, USB 2.2 V 3.6 V 128 mA 23 mA - 40 C + 85 C External 12.5 mm x 11.6 mm x 1.76 mm LoRa/LoRaWAN Reel, Cut Tape
RF Solutions Sub-GHz Modules Smart RF Transceiver Module +13dBm /-116dBm 2KM
45On Order
Min.: 1
Mult.: 1

ZETAPLUS 433 MHz 13 dBm SPI, UART 1.8 V 3.6 V 24 mA 16 mA - 40 C + 85 C 16 mm x 18 mm
RF Solutions Sub-GHz Modules Smart RF Transceiver Module +13dBm /-116dBm 2KM
10On Order
Min.: 1
Mult.: 1

ZETAPLUS 868 MHz 13 dBm SPI, UART 1.8 V 3.6 V 24 mA 16 mA - 40 C + 85 C 16 mm x 18 mm
Wurth Elektronik Sub-GHz Modules WIRL-PRO9 Telesto-III Transcvr Mod 915MHz Ext 50Ohms RF Ant Pad UART Non-Stocked Lead-Time 10 Weeks
Min.: 400
Mult.: 400
: 400

WIRL-PRO9 927.5 MHz 14 dBm UART 3.3 V 3.3 V 26 mA 8 mA - 40 C + 85 C 27 mm x 17 mm x 3.2 mm Reel
Wurth Elektronik Sub-GHz Modules WIRL-PRO9 Themisto-I Radio Module 915MHz Non-Stocked Lead-Time 10 Weeks
Min.: 400
Mult.: 400
: 400

WIRL-PRO9 927.5 MHz 25 dBm UART 3.6 V 3.6 V 400 mA 12 mA - 40 C + 85 C 27 mm x 17 mm x 3.8 mm Reel
TE Connectivity / Linx Technologies Sub-GHz Modules 2 Button MS Keyfob Transmitter 433MHz Non-Stocked Lead-Time 6 Weeks
Min.: 250
Mult.: 250

MS 433.92 MHz 2.3 V 3.6 V - 40 C + 85 C 56.6 mm x 34.8 mm x 11.4 mm Bulk
EnOcean Sub-GHz Modules Gateway Transceiver Module, 868 MHz Non-Stocked Lead-Time 12 Weeks
Min.: 250
Mult.: 250
928.35 MHz 0 dBm UART 2 V 3.6 V 25 mA 25 mA - 40 C + 85 C PCB 19 mm x 14.7 mm x 3 mm
MultiTech Sub-GHz Modules AU915 MHz SMT LoRa RF Pad (100 Pk) Non-Stocked
Min.: 100
Mult.: 100
915 MHz 19 dBm I2C, SPI, UART 3.3 V 5 V - 40 C + 85 C RF Pad 25.5 mm x 37.3 mm LoRaWAN
MultiTech Sub-GHz Modules AU915 MHz SMT LoRa UFL (100 Pk) Non-Stocked
Min.: 100
Mult.: 100
915 MHz 19 dBm I2C, SPI, UART 3.3 V 5 V - 40 C + 85 C u.FL 25.5 mm x 37.3 mm LoRaWAN
MultiTech Sub-GHz Modules 868 MHz SMT LoRa RF Pad (1 Pk) Non-Stocked
Min.: 1
Mult.: 1
868 MHz 14 dBm I2C, SPI, UART 3.3 V 5 V - 40 C + 85 C RF Pad 25.5 mm x 37.3 mm LoRaWAN