PTM 535

EnOcean
808-PTM535
PTM 535

Mfr.:

Description:
Sub-GHz Modules 4 channel transmitter module, 868 MHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
EnOcean
Product Category: Sub-GHz Modules
RoHS:  
PTM 535
868.3 MHz
- 25 C
+ 65 C
26.2 mm x 21.15 mm
Brand: EnOcean
Data Rate: 125 kB/s
Product: RF Transmitters
Product Type: Sub-GHz Modules
Factory Pack Quantity: 100
Subcategory: Wireless & RF Modules
Tradename: PTM 535
Part # Aliases: S3001-A535
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8517629990
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Hungary
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PTM535 RF Module

EnOcean PTM535 RF Module empowers the seamless integration of energy-harvesting wireless switches and push buttons into EnOcean systems. The EnOcean PTM535 is engineered to be powered by the EnOcean ECO 200 energy harvester, paving the way for a sustainable and self-sufficient solution. Connecting these two is easy, as the ECO 200 can establish a mechanical bond through two contact pairs or be wired to the electrical interface of the PTM535.

In Stock: 340

Stock:
340 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$19.99 $19.99
$19.82 $991.00
$18.60 $1,860.00
$18.32 $3,664.00