Multiprotocol Modules

Results: 351
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Frequency Output Power Interface Type Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Antenna Connector Type Dimensions Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - Sub GHz Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Packaging
Kaga FEI Multiprotocol Modules WLAN + ARM M33 MCU module for NXP RW612. WiFi 6 1x1 dual band, BT, BLE 5.4.
300Expected 17/11/2026
Min.: 1
Mult.: 1

SDIO, UART 1.71 V 2.46 V - 40 C + 85 C 25 mm x 15.7 mm x 2.1 mm Bluetooth WiFi Tray
GigaDevice Multiprotocol Modules RISC-V with BLE 5.2 and WiFi 6 certified module / 15 x 12.4 / 21 GPIO / -40-105 degC / onboard PCB antenna
800Expected 20/11/2026
Min.: 1
Mult.: 1

RISC-V 2.412 GHz to 2.484 GHz 23.4 dBm UART 3 V 3.6 V - 40 C + 105 C 15 mm x 12.4 mm x 2.4 mm BLE WiFi
GigaDevice Multiprotocol Modules RISC-V with BLE 5.2 and WiFi 6 certified module / 24 x 16 / 18 GPIO / -40-105 degC / external IPEX connection
800Expected 1/1/2027
Min.: 1
Mult.: 1

RISC-V 2.412 GHz to 2.484 GHz 23.2 dBm UART 3 V 3.6 V - 40 C + 105 C 24 mm x 16 mm x 2.2 mm BLE WiFi
GigaDevice Multiprotocol Modules RISC-V with BLE 5.2 and WiFi 6 certified module / 24 x 16 / 18 GPIO / -40-105 degC / onboard PCB antenna
800Expected 1/1/2027
Min.: 1
Mult.: 1

RISC-V 2.412 GHz to 2.484 GHz 23.2 dBm UART 3 V 3.6 V - 40 C + 105 C 24 mm x 16 mm x 2.2 mm BLE WiFi
u-blox Multiprotocol Modules RW612, 802.11ax+BLE+802.15.4, ant pin, open CPU, 16MB
495Expected 11/12/2026
Min.: 1
Mult.: 1
: 250

2.4 GHz, 5 GHz 11 dBm 3.15 V 3.45 V - 40 C + 85 C Antenna Pin Bluetooth LE/IEEE 802.15.4 802.11 a/b/g/n/ac/ax Reel, Cut Tape, MouseReel
u-blox Multiprotocol Modules Dual-band Wi-Fi 6, BLE Stand-alone module, antenna pin, Open CPU, 16MB, NXP RW610 chip
250Expected 12/10/2026
Min.: 1
Mult.: 1
: 250

IRIS-W10 2.4 GHz, 5 GHz 11 dBm GPIO, I2C, SPI, UART, USB 3.15 V 3.45 V - 40 C + 85 C U.FL 20.9 mm x 14.6 mm x 2.1 mm Bluetooth LE 802.11 a/b/g/n/ac/ax 802.15.4 Reel, Cut Tape
u-blox Multiprotocol Modules Dual-band Wi-Fi 6, BLE Stand-alone module, PCB antenna, Open CPU, 16MB, NXP RW610 chip
750Expected 31/12/2026
Min.: 1
Mult.: 1
: 250

IRIS-W10 2.4 GHz, 5 GHz 11 dBm GPIO, I2C, SPI, UART, USB 3.15 V 3.45 V - 40 C + 85 C U.FL 20.9 mm x 14.6 mm x 2.1 mm Bluetooth LE 802.11 a/b/g/n/ac/ax 802.15.4 Reel, Cut Tape
u-blox Multiprotocol Modules IW612, 802.11ax+BT+802.15.4, 1 PCB antenna or ant. pin
958On Order
Min.: 1
Mult.: 1
: 500

MAYA-W2 18 dBm SPI - 40 C + 85 C PCB Antenna 14.3 mm x 10.4 mm x 1.9 mm Reel, Cut Tape, MouseReel
u-blox Multiprotocol Modules Host-based dual-band Wi-Fi 6 and Bluetooth LE module for IoT, 1 antenna pin
500Expected 31/12/2026
Min.: 1
Mult.: 1
: 500

MAYA-W4 2.4 GHz, 5 GHz 15 dBm, 18 dBm SPI, UART, USB 3.13 VDC 3.46 VDC - 40 C + 85 C Pin 14.3 mm x 10.4 mm x 1.9 mm Reel, Cut Tape
Texas Instruments Multiprotocol Modules SimpleLink multipro tocol 2.4-GHz wirele
1,900Expected 1/10/2026
Min.: 1
Mult.: 1
: 2,000

CC2651R3SIPA 2.4 GHz 5 dBm I2C, I2S, SPI, SSI, UART 1.8 V 3.8 V - 40 C + 105 C External, Integrated 7 mm x 7 mm BLE Thread, Zigbee Reel, Cut Tape, MouseReel
Texas Instruments Multiprotocol Modules SimpleLink multipro tocol 2.4-GHz wirele
1,968Expected 3/9/2026
Min.: 1
Mult.: 1
: 2,000

CC2652RSIP 2.4 GHz 5 dBm I2C, I2S, SPI, SSI, UART 1.8 V 3.8 V - 40 C + 105 C External 7 mm x 7 mm BLE ISM Thread, Zigbee Reel, Cut Tape, MouseReel
Silicon Labs Multiprotocol Modules 802.15.4 and Bluetooth Low Energy 5.4 Multiprotocol Wireless Module
1,000Expected 23/10/2026
Min.: 1
Mult.: 1
: 1,000

MGM240P 2.4 GHz 10 dBm I2C, USART 1.8 V 3.8 V - 40 C + 105 C 12.9 mm x 15 mm Bluetooth, BLE 802.15.4 (ANT, Thread, Zigbee) Reel, Cut Tape
Silicon Labs Multiprotocol Modules 802.15.4 and Bluetooth Low Energy 5.4 Multiprotocol Wireless Module
1,070Expected 26/8/2026
Min.: 1
Mult.: 1

MGM240P 2.4 GHz 20 dBm I2C, USART 1.8 V 3.8 V - 40 C + 105 C 12.9 mm x 15 mm Bluetooth, BLE 802.15.4 (ANT, Thread, Zigbee) Cut Tape
Silicon Labs Multiprotocol Modules 802.15.4 and Bluetooth Low Energy 5.4 Multiprotocol Wireless Module
2,860Expected 1/9/2026
Min.: 1
Mult.: 1
: 1,000

MGM240P 2.4 GHz 20 dBm I2C, USART 1.8 V 3.8 V - 40 C + 105 C 12.9 mm x 15 mm Bluetooth, BLE 802.15.4 (ANT, Thread, Zigbee) Reel, Cut Tape
Silicon Labs Multiprotocol Modules 917 Wi-Fi 6 2.4 GHz Module (SoC), Bluetooth LE, 672KB RAM, 8MB Flash, Integrated Antenna, 32KHz XTAL Pins, MVP 200In Stock
Min.: 1
Mult.: 1

2.4 GHz I2C, SPI, QSPI, UART 3 V 3.63 V - 40 C + 85 C 21.1 mm x 16 mm x 2.3 mm WiFi
Silicon Labs Multiprotocol Modules 917 Wi-Fi 6 2.4 GHz Module (SoC), Bluetooth LE, 672KB RAM, 8MB Flash, 2MB PSRAM, Integrated Antenna, 32KHz XTAL Pins, MVP 200In Stock
Min.: 1
Mult.: 1

2.4 GHz I2C, SPI, QSPI, UART 3 V 3.63 V - 40 C + 85 C 21.1 mm x 16 mm x 2.3 mm WiFi
Silicon Labs Multiprotocol Modules SiWN917Y NCP Module Wi-Fi 6 2.4 GHz Bluetooth LE 5.4 No Antenna, 4MB Flash in IC package?
200On Order
Min.: 1
Mult.: 1

SIWG917Y I2C, SPI, UART, USART 1.71 V 3.63 V - 40 C + 85 C Cut Tape
Silicon Labs Multiprotocol Modules 802.11 b/g/n dual-band (2.4/5 GHz), dual-mode Bluetooth 5 Wi-Fi Modules
517Expected 11/9/2026
Min.: 1
Mult.: 1

2.4 GHz, 5 GHz 18 dBm SDIO, UART, USB 1.85 V 3.3 V - 40 C + 85 C External 9.8 mm x 9.1 mm x 1.6 mm Bluetooth 5.0 802.11 a/b/g/n Tray
Microchip Technology Multiprotocol Modules Bluetooth Low Energy/15.4 Combo Module with PCB Antenna and extended temperature
144Expected 24/9/2026
Min.: 1
Mult.: 1

2.4 GHz 12 dBm 1.9 V 3.6 V - 40 C + 125 C 7 mm x 7 mm x 0.9 mm Bluetooth Zigbee Tray
Silicon Labs Multiprotocol Modules 802.15.4 and Bluetooth Low Energy 5.4 Multiprotocol Wireless Module
200Expected 1/9/2026
Min.: 1
Mult.: 1

MGM240P 2.4 GHz 10 dBm I2C, USART 1.8 V 3.8 V - 40 C + 105 C 12.9 mm x 15 mm Bluetooth, BLE 802.15.4 (ANT, Thread, Zigbee) Cut Tape
Silicon Labs Multiprotocol Modules 917 Wi-Fi 6 2.4 GHz Module (SoC), Bluetooth LE, 672KB RAM, 4MB Flash, Integrated Antenna, 32KHz XTAL Pins 150In Stock
Min.: 1
Mult.: 1

2.4 GHz I2C, SPI, QSPI, UART 3 V 3.63 V - 40 C + 85 C 21.1 mm x 16 mm x 2.3 mm WiFi
Silicon Labs Multiprotocol Modules 917 Wi-Fi 6 2.4 GHz Module (SoC), Bluetooth LE, 672KB RAM, 4MB Flash, No Antenna, 32KHz XTAL Pins 25In Stock
Min.: 1
Mult.: 1

2.4 GHz I2C, SPI, QSPI, UART 3 V 3.63 V - 40 C + 85 C 21.1 mm x 16 mm x 2.3 mm WiFi
Silicon Labs Multiprotocol Modules 917 Wi-Fi 6 2.4 GHz Module (SoC), Bluetooth LE, 672KB RAM, 8MB Flash, No Antenna, 32KHz XTAL Pins, MVP 50In Stock
Min.: 1
Mult.: 1

2.4 GHz I2C, SPI, QSPI, UART 3 V 3.63 V - 40 C + 85 C 21.1 mm x 16 mm x 2.3 mm WiFi
Silicon Labs Multiprotocol Modules 917 Wi-Fi 6 2.4 GHz Module (SoC), Bluetooth LE, 672KB RAM, 8MB Flash, 2MB PSRAM, No Antenna, 32KHz XTAL Pins, MVP 50In Stock
Min.: 1
Mult.: 1

2.4 GHz I2C, SPI, QSPI, UART 3 V 3.63 V - 40 C + 85 C 21.1 mm x 16 mm x 2.3 mm WiFi
Silicon Labs Multiprotocol Modules 917 Wi-Fi 6 2.4 GHz Module (NCP), Bluetooth LE, 672KB RAM, 4MB Flash, No Antenna, 32KHz XTAL Pins 50In Stock
Min.: 1
Mult.: 1

2.4 GHz SPI, UART 3 V 3.63 V - 40 C + 85 C 21.1 mm x 16 mm x 2.3 mm Bluetooth WiFi