Multiprotocol Modules

Results: 733
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Frequency Output Power Interface Type Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Antenna Connector Type Dimensions Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - Sub GHz Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Qualification Packaging
Quectel Multiprotocol Modules Wi-Fi 4, 2.4GHz, BLE5.2, QuecOpen for Matter (pin compatible w/ TUYA 2S), 4MB Flash, -40 85C Non-Stocked Lead-Time 16 Weeks
Min.: 500
Mult.: 500
: 500

2.4 GHz ADC, GPIO, PWM, UART 3 V 3.6 V - 40 C + 85 C 17.91 mm x 14.99 mm x 2.8 mm Bluetooth 5.2 802.11 b/g/n Reel
Quectel Multiprotocol Modules Wi-Fi 4, 2.4GHz, BLE5.2, QuecOpen for Matter, 2MB Flash, PCB antenna Non-Stocked Lead-Time 16 Weeks
Min.: 500
Mult.: 500
: 500

2.4 GHz ADC, GPIO, PWM 3 V 3.6 V - 40 C + 105 C 17.3 mm x 15 mm x 2.8 mm Bluetooth 5.2 802.11 b/g/n Reel
Quectel Multiprotocol Modules Wi-Fi 4, 2.4GHz, BLE5.2, QuecOpen for Matter, 4MB Flash, PCB antenna Non-Stocked Lead-Time 16 Weeks
Min.: 500
Mult.: 500
: 500

2.4 GHz ADC, GPIO, PWM 3 V 3.6 V - 40 C + 105 C 17.3 mm x 15 mm x 2.8 mm Bluetooth 5.2 802.11 b/g/n Reel
Quectel Multiprotocol Modules Wi-Fi 6, 2.4GHz, BLE5.2, RISC-V, ACK SDK for Matter, 4MB Flash, 512 KB SRAM, PCB antenna, -40C to 105C Non-Stocked Lead-Time 16 Weeks
Min.: 500
Mult.: 500
: 500
2.4 GHz UART 3 V 3.6 V - 40 C + 105 C 17.3 mm x 15 mm x 2.8 mm BLE 5.2 802.11 b/g/n/ax Reel
Quectel Multiprotocol Modules Wi-Fi 6, 802.11a/ b/ g/ n/ ac/ ax, 2 2 (2T2R), 2.4/ 5 GHz dual-band, PCIe interface, 2 antennas (BT 5.2 shares 1 Wi-Fi antenna), -40 C to +85 C, M.2 FF Non-Stocked Lead-Time 24 Weeks
Min.: 200
Mult.: 200
2.4 GHz, 5 GHz PCIe, UART 3 V 3.6 V - 40 C + 85 C 22 mm x 30 mm x 2.85 mm Bluetooth 5.2 802.11a/b/g/n/ac/ax Tray
Quectel Multiprotocol Modules Zigbee 3.0 (IEEE 802.15.4) & BLE 5.4, supports BLE mesh, multi-protocol coexistence, 768 KB Flash, 64 KB SRAM, up to 20dBm, Antenna: PCB Non-Stocked Lead-Time 16 Weeks
Min.: 500
Mult.: 500
: 500
80 MHz 20 dBm I2C, I2S, SPI, UART 1.71 V 3.8 V - 40 C + 85 C RF Coaxial Connector 20 mm x 12 mm x 2.2 mm BLE 5.3 Zigbee 3.0 Reel
Quectel Multiprotocol Modules Zigbee 3.0 (IEEE 802.15.4) & BLE 5.4, supports BLE mesh, multi-protocol coexistence, 768 KB Flash, 64 KB SRAM, up to 20dBm, Antenna: 1st gen RF coax Non-Stocked Lead-Time 16 Weeks
Min.: 500
Mult.: 500
: 500
80 MHz 20 dBm I2C, I2S, SPI, UART 1.71 V 3.8 V - 40 C + 85 C PCB Antenna 20 mm x 12 mm x 2.2 mm BLE 5.3 Zigbee 3.0 Reel
Quectel Multiprotocol Modules Zigbee 3.0 (IEEE 802.15.4) & BLE 5.4, supports BLE mesh, multi-protocol coexistence, 1024 KB Flash, 96 KB SRAM, up to 20dBm, Antenna: PCB Non-Stocked Lead-Time 16 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000
80 MHz 20 dBm I2C, I2S, SPI, UART 1.71 V 3.8 V - 40 C + 85 C RF Coaxial Connector 20 mm x 12 mm x 2.2 mm BLE 5.3 Zigbee 3.0 Reel
Quectel Multiprotocol Modules Zigbee 3.0 (IEEE 802.15.4) & BLE 5.4, supports BLE mesh, multi-protocol coexistence, 1024 KB Flash, 96 KB SRAM, up to 20dBm, Antenna: 1st gen RF coax Non-Stocked Lead-Time 16 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000
80 MHz 20 dBm I2C, I2S, SPI, UART 1.71 V 3.8 V - 40 C + 85 C RF Coaxial Connector 20 mm x 12 mm x 2.2 mm BLE 5.3 Zigbee 3.0 Reel
Quectel Multiprotocol Modules Non-Stocked
Min.: 1
Mult.: 1

850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz 2 W ADC, Audio, Bluetooth PCM, UART 3.3 V 4.6 V - 40 C + 85 C Pad 17.7 mm x 15.8 mm x 2.3 mm Bluetooth 3.0 GSM/GPRS Tray
Quectel Multiprotocol Modules Non-Stocked
Min.: 1
Mult.: 1

850 MHz, 900 MHz, 1.575 GHz, 1.601 GHz, 1.8 GHz, 1.9 GHz, 2.4 GHz 2 W GPIO, PCM, UART, USIM, WiFi 3.3 V 4.6 V - 40 C + 85 C Pad 25.6 mm x 15 mm x 2.3 mm GSM/GPRS GNSS 802.11 b/g/n
Quectel Multiprotocol Modules Wi-Fi 6, single band 2.4GHz, BLE 5.1, Antenna: LCC, -40 85C, 8MB flash Non-Stocked Lead-Time 16 Weeks
Min.: 500
Mult.: 500
: 500
2.4 GHz ADC, I2C, I2S, PWM, SPI, UART 3 V 3.6 V - 40 C + 85 C Pin Antenna Interface 25.5 mm x 18 mm x 3.2 mm BLE 5.1 802.11b/g/n/ax Reel
Quectel Multiprotocol Modules Wi-Fi 6, single band 2.4GHz, BLE 5.1, Antenna: IPEX-1, -40 85C, 8MB flash Non-Stocked Lead-Time 16 Weeks
Min.: 500
Mult.: 500
: 500
2.4 GHz ADC, I2C, I2S, PWM, SPI, UART 3 V 3.6 V - 40 C + 85 C RF Coaxial Connector 25.5 mm x 18 mm x 3.2 mm 802.11b/g/n/ax Reel
Quectel Multiprotocol Modules Wi-Fi 6, dual band (2.4 GHz/5 GHz), BLE 5.3, ARM Cortex-M33, 260MHz, 1.2MB SRAM, 8MB Flash, Antenna: 4th gen RF coax, -40 85C, ultra-compact LCC + LGA package size of 25.5 x 18.0 x 3.16 mm Non-Stocked Lead-Time 18 Weeks
Min.: 500
Mult.: 500
: 500
2.4 GHz, 5 GHz GPIO, I2C, JTAG, SPI, UART, USB 3.14 V 3.46 V - 40 C + 85 C RF Connector 25.5 mm x 18 mm x 3.16 mm 802.11a/b/g/n/ac/ax Reel
Quectel Multiprotocol Modules Wi-Fi 6, dual band (2.4 GHz/5 GHz), BLE 5.3, ARM Cortex-M33, 260MHz, 1.2MB SRAM + 8MB PSRAM, 8MB Flash, Antenna: PCB, -40 85C, ultra-compact LCC + LGA package size of 25.5 x 18.0 x 3.16 mm Non-Stocked Lead-Time 18 Weeks
Min.: 500
Mult.: 500
: 500
2.4 GHz, 5 GHz GPIO, I2C, JTAG, SPI, UART, USB 3.14 V 3.46 V - 40 C + 85 C PCB Antenna 25.5 mm x 18 mm x 3.16 mm Reel
Quectel Multiprotocol Modules Wi-Fi 4, 2.4/5 GHz Dual-Band,1x1 antenna,BLE 5.0, Antenna: Pin, -40 85C, 4MB flash Non-Stocked Lead-Time 22 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000
2.4 GHz, 5 GHz Pin Antenna Interface 3 V 3.6 V - 40 C + 85 C Pin Antenna Interface 12.5 mm x 13.2 mm x 2.05 mm BLE 5.0 Reel
Quectel Multiprotocol Modules Wi-Fi 4, 2.4/5 GHz Dual-Band,1x1 antenna,BLE 5.0, Antenna: 4th gen RF coax conn, -40 85C, 4MB flash Non-Stocked Lead-Time 22 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000
2.4 GHz, 5 GHz RF Coaxial Connector 3 V 3.6 V - 40 C + 85 C RF Coaxial Connector 12.5 mm x 13.2 mm x 2.05 mm BLE 5.0 Reel
Quectel Multiprotocol Modules Wi-Fi 4, 2.4GHz,1x1 antenna,BLE 5.2, Antenna: Pin, -40 105C, 2MB flash Non-Stocked Lead-Time 16 Weeks
Min.: 1,000
Mult.: 250
: 250
2.4 GHz GPIO, I2C, PWM, SPI, UART 3 V 3.6 V - 40 C + 105 C Pin Antenna Interface 12.5 mm x 13.2 mm x 1.8 mm BLE 5.2 WiFi 4, 802.11b/g/n Reel
Quectel Multiprotocol Modules Wi-Fi 4, 2.4GHz,1x1 antenna,BLE 5.2, Antenna: RF coax conn, -40 105C, 2MB flash Non-Stocked Lead-Time 16 Weeks
Min.: 1,000
Mult.: 250
: 250
2.4 GHz GPIO, I2C, PWM, SPI, UART 3 V 3.6 V - 40 C + 105 C RF Coaxial Connector 12.5 mm x 13.2 mm x 1.8 mm BLE 5.2 WiFi 4, 802.11b/g/n Reel
Quectel Multiprotocol Modules Wi-Fi 4, 2.4GHz,1x1 antenna,BLE 5.2, Antenna: PCB, -40 105C, 2MB flash Non-Stocked Lead-Time 16 Weeks
Min.: 1,000
Mult.: 250
: 250
2.4 GHz GPIO, I2C, PWM, SPI, UART 3 V 3.6 V - 40 C + 105 C PCB Antenna 16.6 mm x 13.2 mm x 1.8 mm BLE 5.2 WiFi 4, 802.11b/g/n Reel
Quectel Multiprotocol Modules Wi-Fi 4, 2.4 GHz, BLE5.2, 256 KB RAM, 2 MB flash, 1 1 antenna: LLC (pin), -40 105C, DIP package (FF) Non-Stocked Lead-Time 16 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000
2.4 GHz GPIO 3 V 3.6 V - 40 C + 105 C Pin Antenna Interface 12.7 mm x 8.5 mm x 2.55 mm BLE 5.2 802.11b/g/n Reel
Quectel Multiprotocol Modules 3.5 MB,10dBm,-40 C to +105 C,4th generation RF coaxial connector Non-Stocked Lead-Time 16 Weeks
Min.: 500
Mult.: 500
: 500
- 40 C + 105 C Reel
Quectel FCM362KAATB-0L-04
Quectel Multiprotocol Modules Non-Stocked Lead-Time 5 Weeks
Min.: 1
Mult.: 1
2.4 GHz, 5 GHz UART 3 V 3.6 V - 40 C + 85 C 25.5 mm x 18 mm x 3.15 mm BLE 5.2 802.11 a/b/g/n/ac/ax
Quectel FCM362KAATB-0P-04
Quectel Multiprotocol Modules Non-Stocked Lead-Time 5 Weeks
Min.: 1
Mult.: 1
2.4 GHz, 5 GHz UART 3 V 3.6 V - 40 C + 85 C 25.5 mm x 18 mm x 3.15 mm BLE 5.2 802.11 a/b/g/n/ac/ax
Quectel FCM362KAATB-1X-04
Quectel Multiprotocol Modules Non-Stocked Lead-Time 5 Weeks
Min.: 1
Mult.: 1
2.4 GHz, 5 GHz UART 3 V 3.6 V - 40 C + 85 C 25.5 mm x 18 mm x 3.15 mm BLE 5.2 802.11 a/b/g/n/ac/ax