Multiprotocol Modules

Results: 729
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Frequency Output Power Interface Type Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Antenna Connector Type Dimensions Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - Sub GHz Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Qualification Packaging
Telit Cinterion Multiprotocol Modules Non-Stocked
Min.: 1
Mult.: 1

2.4 GHz 8 dBm, 18 dBm SPI, UART - 40 C + 85 C 14.3 mm x 13.1 mm WiFi-802.11 b/g/n Tray
Telit Cinterion Multiprotocol Modules WE866C6-P Wi-Fi 11ac + BT/BLE-5 MODULE Non-Stocked
Min.: 1,000
Mult.: 1,000
: 1,000
2.4 GHz, 5 GHz UART - 40 C + 85 C 15 mm x 13 mm x 2.2 mm Bluetooth LTE 802.11 a/b/g/n/ac Reel
Digi Multiprotocol Modules Digi XBee 3 Low-Power LTE-M/NB-IoT, GNSS, Telit ME310G1-W1, AT&T SIM Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

XBee 3 I2C, SPI, UART 3.3 V 4.3 V - 40 C + 85 C u.FL 24.38 mm x 32.94 mm
Digi Multiprotocol Modules Digi XBee 3 Low-Power LTE-M/NB-IoT, GNSS, Telit ME310G1-W1, Verizon SIM Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

XBee 3 I2C, SPI, UART 3.3 V 4.3 V - 40 C + 85 C u.FL 24.38 mm x 32.94 mm
Digi Multiprotocol Modules Digi XBee 3 Global LTE-M/NB-IoT, GNSS, 2G fallback, Telit ME310G1-WW, Verizon SIM Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

XBee 3 I2C, SPI, UART 3.3 V 4.3 V - 40 C + 85 C u.FL 24.38 mm x 32.94 mm
HMS Networks Multiprotocol Modules Wireless Bolt-Serial Interface Non-Stocked
Min.: 1
Mult.: 1

Anybus Wireless 2.4 GHz, 5 GHz 18 dBm Bluetooth, Ethernet, Serial, WiFi 9 V 30 V - 40 C + 65 C Built-In 68 mm x 75 mm Bluetooth 2.1 802.11 a/b/g/n/d Bulk
HMS Networks Multiprotocol Modules Wireless Bolt-CAN Interface (Sunbolt) Non-Stocked
Min.: 1
Mult.: 1

Anybus Wireless 2.4 GHz, 5 GHz 18 dBm CAN, Ethernet, WiFi 9 V 30 V - 40 C + 65 C Built-In 68 mm x 75 mm Bluetooth 2.1 802.11 a/b/g/n/d Bulk
Olimex Ltd. Multiprotocol Modules ESP32-WROOM-32 WIFI/BLE module Non-Stocked
Min.: 1
Mult.: 1

2 W - 40 C + 85 C U.FL 98 mm x 28 mm
Advantech Multiprotocol Modules Qualcomm Wi-Fi6E industrial grade soluti Non-Stocked
Min.: 1
Mult.: 1

PCIe, USB 3 V 3.3 V - 40 C + 85 C 29.85 mm x 26.65 mm x 4.2 mm Bluetooth 5.3 802.11 b/g/n/ac/ax
Embedded Artists Multiprotocol Modules 2DL M.2 Module Non-Stocked
Min.: 1,000
Mult.: 1

2.4 GHz to 5 GHz SPI 3 V 3.6 V - 40 C + 85 C Bulk
Sierra Wireless Multiprotocol Modules Optimized 4G Cat-4 connectivity with 3G fallback for EMEA and Australia Non-Stocked
Min.: 1,000
Mult.: 500
: 500

RC Series 900 MHz, 1.8 GHz GPIO, I2C, UART, USB - 40 C + 85 C 22 mm x 23 mm x 2.5 mm 4G, 3G, 2G BeiDou, Galileo, Glonass, GPS, QZSS Reel
Silicon Labs Multiprotocol Modules 802.11 b/g/n dual-band (2.4/5 GHz), dual-mode Bluetooth 5 Wi-Fi Modules Non-Stocked
Min.: 1
Mult.: 1
RS9116 2.4 GHz, 5 GHz 20 dBm Serial 3 V 3.63 V - 40 C + 85 C u.FL 15 mm x 15.7 mm x 2.2 mm Bluetooth 5.0 802.11 a/b/g/n
Fanstel Multiprotocol Modules nRF5340 BLE 5.4 and nRF7002 WiFi 6 combo modules, 2 chip antennas Non-Stocked Lead-Time 10 Weeks

2.4 GHz, 5 GHz 3 dBm, 19 dBm GPIO, I2C, QSPI, SPI, SWD, UART, USB 2.0 3.3 V 3.3 V - 40 C + 85 C Chip 24.5 mm x 15.5 mm BLE 802.11 a/b/g/n/ac/ax 802.15.4 Reel
TEKTELIC Multiprotocol Modules MODULE, INDUSTRIAL TRACKER, 2X D-CELL, LORA (Orca) Non-Stocked Lead-Time 4 Weeks
Min.: 1
Mult.: 1
No
MODULE, INDUSTRIAL TRACKER, 2X D-CELL, LORA (Orca) 863 MHz to 870 MHz, 902 MHz to 928 MHz 22 dBm Ethernet - 40 C + 70 C 195 mm x 101 mm x 50 mm Bluetooth 5.0 BeiDou, GPS, Galileo, GLONASS

Espressif Systems Multiprotocol Modules SMD Module, ESP32-S0WD, 32Mbits SPI flash, UART mode, PCB antenna Non-Stocked
Min.: 650
Mult.: 650
: 650

ESP32 2.4 GHz 20 dBm I2C, SDIO, SPI, UART 3 V 3.6 V - 40 C + 85 C External 18 mm x 25.5 mm x 3.1 mm Bluetooth 4.2 802.11 b/g/n Reel

Espressif Systems Multiprotocol Modules SMD Module, ESP32-D0WD, 64Mbits PSRAM, 64Mbits SPI flash, PCB Antenna Non-Stocked
Min.: 650
Mult.: 650

ESP32-WROVER 2.4 GHz to 2.5 GHz 18.5 dBm ADC, DAC, GPIO, I2C, I2S, PWM, SD Card, SDIO, SPI, TWAI, UART 2.7 V 3.6 V - 40 C + 65 C 18 mm x 31.4 mm x 3.3 mm Bluetooth 802.11 b/g/n

Espressif Systems Multiprotocol Modules SMD Module, ESP32-D0WD, 64Mbits PSRAM, 32Mbits SPI flash, PCB Antenna Non-Stocked
Min.: 650
Mult.: 650

ESP32-WROVER 2.4 GHz to 2.5 GHz 18.5 dBm ADC, DAC, GPIO, I2C, I2S, PWM, SD Card, SDIO, SPI, TWAI, UART 2.7 V 3.6 V - 40 C + 65 C 18 mm x 31.4 mm x 3.3 mm Bluetooth 802.11 b/g/n

Espressif Systems Multiprotocol Modules SMD Module, ESP32-D0WD, 64Mbits PSRAM, 32Mbits SPI flash, IPEX Antenna connector Non-Stocked
Min.: 650
Mult.: 650
ESP32-WROVER 2.4 GHz to 2.5 GHz 20 dBm Serial 2.3 V 3.6 V - 40 C + 85 C IPEX 18 mm x 31.4 mm x 3.5 mm BLE, Bluetooth 4.2 BR/EDR 802.11 b/g/n
u-blox Multiprotocol Modules Wi-Fi and Bluetooth Multiradio MCU module with antenna pin Non-Stocked Lead-Time 20 Weeks
Min.: 500
Mult.: 500
: 500

NINA-W10 2.4 GHz 8 dBm, 18 dBm GPIO, I2C, I2S, SPI, UART 3.3 V 3.3 V - 40 C + 85 C PCB 10 mm x 10.6 mm x 2.2 mm Bluetooth, BLE 802.11 b/g/n Reel
Silicon Labs Multiprotocol Modules Non-Stocked
Min.: 588
Mult.: 1
2.4 GHz, 5 GHz 17 dBm SPI, UART, USB 3 V 3.6 V - 40 C + 85 C 14 mm x 15 mm x 2.1 mm 802.11 a/b/g/n 802.15.4 (ANT, Thread, Zigbee)
Silicon Labs Multiprotocol Modules Non-Stocked
Min.: 588
Mult.: 1
2.4 GHz, 5 GHz 17 dBm SPI, UART, USB 3 V 3.6 V - 40 C + 85 C 14 mm x 15 mm x 2.1 mm 802.11 a/b/g/n 802.15.4 (ANT, Thread, Zigbee)
Silicon Labs Multiprotocol Modules Non-Stocked
Min.: 588
Mult.: 1
RS9113 2.4 GHz, 5 GHz 17 dBm SPI, UART, USB 3 V 3.6 V - 40 C + 85 C 14 mm x 15 mm x 2.1 mm 802.11 a/b/g/n 802.15.4 (ANT, Thread, Zigbee)
Silicon Labs Multiprotocol Modules Non-Stocked
Min.: 490
Mult.: 1
2.4 GHz, 5 GHz 17 dBm SPI, UART, USB 3 V 3.6 V - 40 C + 85 C Integrated, u.FL 27 mm x 16 mm x 3.1 mm 802.11 a/b/g/n 802.15.4 (ANT, Thread, Zigbee)
Silicon Labs Multiprotocol Modules Non-Stocked
Min.: 490
Mult.: 1
2.4 GHz, 5 GHz 17 dBm SPI, UART, USB 3 V 3.6 V - 40 C + 85 C Integrated, u.FL 27 mm x 16 mm x 3.1 mm 802.11 a/b/g/n 802.15.4 (ANT, Thread, Zigbee)
Silicon Labs Multiprotocol Modules Non-Stocked
Min.: 490
Mult.: 1
2.4 GHz, 5 GHz 17 dBm SPI, UART, USB 3 V 3.6 V - 40 C + 85 C Integrated, u.FL 27 mm x 16 mm x 3.1 mm 802.11 a/b/g/n 802.15.4 (ANT, Thread, Zigbee)