HCM320ZAAMD-4X-01

Quectel
277HCM320ZAAMD4X01
HCM320ZAAMD-4X-01

Mfr.:

Description:
Bluetooth Modules - 802.15.1 Fourth generation RF coaxial connector, Bluetooth,128KB SRAM,1MB flash,-40? 85 C, Global

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Quectel
Product Category: Bluetooth Modules - 802.15.1
Bluetooth 5.3
I2C, SPI, UART, USB
1 Mb/s, 2 Mb/s, 3 Mb/s
- 95 dBm, - 92 dBm, - 90 dBm, - 85 dBm
2.1 V
3.6 V
- 40 C
+ 85 C
Reel
Antenna Connector Type: RF coaxial
Brand: Quectel
Core: ARM Cortex M3
Dimensions: 16.5 mm x 13.3 mm x 2.5 mm
Height: 2.5 mm
Length: 16.5 mm
Memory Size: 1 MB
Mounting Style: SMD/SMT
Product: Bluetooth Modules
Product Type: Bluetooth Modules
Protocol - Bluetooth, BLE - 802.15.1: Bluetooth LE, Classic Bluetooth
Shielding: Unshielded
Factory Pack Quantity: 500
Subcategory: Wireless & RF Modules
Width: 13.3 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 500   Multiples: 500
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 500)
$3.18 $1,590.00
$3.07 $3,070.00