Bluetooth Antennas

Results: 673
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Series Packaging

2J Antennas Antennas BULLION 5IN1 5GNR/4G/3G/2G WIFI6 10In Stock
$149.18
$149.16
$137.63
$128.00
Min.: 1
Mult.: 1
Multiprotocol Antennas Outdoor Antennas 617 MHz 7.125 GHz Bluetooth 5G, 4G, 3G, 2G GPS/QZSS/Galileo, GLONASS LoRa, WiFi ISM, Sigfox, ZigBee 50 Ohms 24.3 mW, 25 W - 40 C + 85 C 7 Band Magnetic Mount SMA Male, RP-SMA Male 788.5 MHz, 2.06 GHz, 2.45 GHz, 4.15 GHz, 5.422 GHz, 5.537 GHz, 5.625 GHz 193 mm 76.5 mm 56.1 mm IP67, IP69 BULLION Bulk

2J Antennas Antennas BULLION 4IN1 5GNR/4G/3G/2G MIMO 5In Stock
$165.99
$146.23
$139.39
$130.03
Min.: 1
Mult.: 1
Multiprotocol Antennas Outdoor Antennas 617 MHz 7.125 GHz Bluetooth 5G, 4G, 3G, 2G GPS/QZSS/Galileo, GLONASS LoRa, WiFi ISM, Sigfox, ZigBee 50 Ohms 24.3 mW, 25 W - 40 C + 85 C 9 Band Magnetic Mount SMA Male, RP-SMA Male 788.5 MHz, 1.575 GHz, 1.604 GHz, 2.058 GHz, 2.45 GHz, 4.15 GHz, 5.422 GHz, 5.537 GHz, 6.525 GHz 193 mm 76.5 mm 56.1 mm IP67, IP69 BULLION Bulk

2J Antennas Antennas MEDUSA 4IN1 5GNR/4G/3G/2G WIFI6 9In Stock
$157.31
$135.80
$129.42
$120.70
Min.: 1
Mult.: 1
Multiprotocol Antennas Outdoor Antennas 617 MHz 7.125 GHz Bluetooth 5G, 4G, 3G, 2G WiFi ISM, ZigBee Dome 50 Ohms 25 W, 35 W - 40 C + 85 C 7 Band Screw SMA Male, RP-SMA Male 788.5 MHz, 2.06 GHz, 2.45 GHz, 4.15 GHz, 5.422 GHz, 5.537 GHz, 5.625 GHz 90 mm IP67, IP69, IK09 MEDUSA Bulk
TE Connectivity Antennas Wi-Fi 6E / 7 Tri-Band V-Pol Omni Antenna 20In Stock
$159.73
$142.54
$125.19
$122.06
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Dipole 2.4 GHz 7.125 GHz Bluetooth 802.11 a/b/g/n/ac/ad/ax Cylindrical Straight 3 dBi, 6 dBi 2.4 GHz to 2.5 GHz, 4.9 GHz to 6 GHz, 6 GHz to 7.125 GHz 50 Ohms 2:1 2 W - 40 C + 70 C 3 Band Bracket Mount Connector RP-SMA Wi-Fi 245.7 mm Bulk
IoT Antennas Antennas RF Antenna Embedded Wi-Fi/BT/BLE Chip 2400-2500MHz 5,578In Stock
Cut Tape
$1.97
$1.69
$1.59
$1.44
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Chip Antenna 2.4 GHz 2.5 GHz Bluetooth 2.3 dB 50 Ohms 1 W - 25 C + 70 C 1 Band PCB Mount SMD/SMT IoT Devices 3.2 mm 1.6 mm 0.5 mm Reel
Molex Antennas Mini-Link Wi-Fi Tri-Band Antenna, 35mm Lg., w/ SMA Male Conn. 2,924In Stock
$14.20
$12.34
$11.07
$10.65
Min.: 1
Mult.: 1
IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Outdoor Antennas Passive Antenna 2.4 GHz 7.125 GHz Bluetooth 5G, Cellular (NBIoT, LTE), DSRC WiFi 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Whip Stubby 3.4 dBi, 4.5 dBi, 6 dBi - 40 C + 85 C 3 Band Panel Mount Connector SMA Male 2.45 GHz, 5.5 GHz, 6.5 GHz 35 mm 215872 Bulk
TE Connectivity / Linx Technologies Antennas 2.4 GHz FPC antenna, 45x7mm, orthogonal cable egress, 200mm cable, UFL 876In Stock
$6.62
$4.39
$4.15
$3.74
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Dipole 2.4 GHz 2.5 GHz Bluetooth WiFi 802.15.4 (ANT, Thread, Zigbee) PCB Trace T-Bar Flex 6.1 dBi 50 Ohms 1.4 2 W - 40 C + 85 C 1 Band Adhesive Mount Connector U.FL Plug 45.2 mm 7.2 mm 0.1 mm 1.13 mm Coax LFPC24 Bulk
TE Connectivity / Linx Technologies Antennas Antenna Dome 2.4GHz 1.32 100 UFL 937In Stock
$23.69
$22.75
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.4 GHz 2.485 GHz Bluetooth 802.15.4 (ANT, Thread, Zigbee) ISM Dome 3.5 dB 50 Ohms 1.9 5 W - 40 C + 90 C Dipole 1 Band Panel Mount U.FL Male 2.4 GHz 10 mm 19 mm 1.32 mm Coax WRT Bulk
TE Connectivity Antennas OMNI,DB,Ph,698/1710 MHz 940In Stock
$84.52
$75.59
$72.69
$69.63
Min.: 1
Mult.: 1
Multiprotocol Antennas Outdoor Antennas Passive Antenna 698 MHz 2.7 GHz Bluetooth 3G/4G, Cellular (NBIoT, LTE), GSM WiMAX 802.15.4 (ANT, Thread, Zigbee), 802.16 Whip Straight 3.5 dBi, 5.5 dBi, 4.6 dBi 50 Ohms 2.5:1, 2.0:1, 2.0:1, 2.5:1, 2.0:1 100 W - 40 C + 85 C 5 Band Direct / Permanent Mount Connector N Female 752 MHz, 883 MHz, 1.91 GHz, 2.14 GHz, 2.5 GHz Cellular 3.65 cm IP67 TRA6927M3
TE Connectivity Antennas OMNI,Ph,2400-2500MHZ 1,323In Stock
$96.07
$84.32
$80.27
$74.70
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Passive Antenna 2.4 GHz 2.5 GHz Bluetooth 802.11, WLAN 802.15.4 (ANT, Thread, Zigbee), 802.16 Whip Stubby 3 dB 50 Ohms 2.1 100 W 1 Band Direct / Permanent Mount Connector N Female 2.45 GHz Wireless Applications 2.75 in Phantom

Siretta Antennas 2.4 GHZ 30 MM STUBBY WI-FI / BLUETOOTH ANTENNA REVERSE POLARITY SMA MALE CONNECTOR 44In Stock
$52.51
$45.91
$44.35
$43.14
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2 GHz 8 GHz Bluetooth 802.15.4 (ANT, Thread, Zigbee) 8.83 dBi 50 Ohms 10 W - 40 C + 65 C Monopole 1 Band PCB Mount Connector RP-SMA Male IP67
KYOCERA AVX Antennas Wi-Fi 6E Tunable Emb FPC MHF4L 2400-7125MHz 2W 50ohm 25mm Cable WLAN/BT/ZIGBEE 136In Stock
$5.60
$4.84
$4.58
$4.11
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 7.125 GHz Bluetooth 802.15.4 (ANT, Thread, Zigbee) 6.11 dBi 50 Ohms 2:1 2 W 3 Band Adhesive Mount Connector MHF4L 35.2 mm 8.5 mm 0.4 mm Bulk
KYOCERA AVX Antennas Embedded WiFi 2.48GHz/5.85GHz 3dBi/6.7dBi Adhesive Mt MHF4 454In Stock
$5.28
$4.57
$4.32
$3.98
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas PCB Antenna 2.4 GHz 7.125 GHz Bluetooth 802.15.4 (ANT, Thread, Zigbee) 2.90 dBi, 5.90 dBi 50 Ohms 2 W 2 Band U.FL Access Points and Routers, Gateways, Wi-Fi enabled TVs and monitors 30 mm 15.5 mm Bulk
KYOCERA AVX Antennas Embedded Dual Band 2.4-5GHz 50Ohms 35.2x8.5x0.40mm 100mm Blk 400In Stock
$6.38
$5.52
$5.22
$4.81
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas PCB Antenna 2.4 GHz 5.85 GHz Bluetooth 802.15.4 (ANT, Thread, Zigbee) 2.3 dBi, 5 dBi 50 Ohms - 40 C + 85 C 2 Band Adhesive Mount Connector MHFI LK 2.4 GHz, 5 GHz 35.2 mm 8.5 mm 0.4 mm Bulk
KYOCERA AVX Antennas Emb Dual-Band Wi-Fi 2.4-5GHz 35.2x8.5x0.40mm 50mm 345In Stock
$6.23
$5.39
$5.10
$4.69
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas PCB Antenna 2.4 GHz 5.85 GHz Bluetooth 802.15.4 (ANT, Thread, Zigbee) 2.3 dBi, 5 dBi 50 Ohms - 40 C + 85 C 2 Band Adhesive Mount Connector MHFI LK 2.4 GHz, 5 GHz 35.2 mm 8.5 mm 0.4 mm Bulk
KYOCERA AVX Antennas Emb Dual-Band Wi-Fi 2.4-5GHz 35.2x8.5x0.40mm 150mm Conn 388In Stock
$6.54
$5.66
$5.36
$4.94
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas PCB Antenna 2.4 GHz 5.85 GHz Bluetooth 802.15.4 (ANT, Thread, Zigbee) 2.3 dBi, 5 dBi 50 Ohms - 40 C + 85 C 2 Band Adhesive Mount Connector MHFI LK 2.4 GHz, 5 GHz 35.2 mm 8.5 mm 0.4 mm Bulk
KYOCERA AVX Antennas Emb Dual-Band Wi-Fi 2.4-5GHz 35.2x8.5x0.40mm 200mm Conn 400In Stock
$6.69
$5.79
$5.48
$5.05
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas PCB Antenna 2.4 GHz 5.85 GHz Bluetooth 802.15.4 (ANT, Thread, Zigbee) 2.3 dBi, 5 dBi 50 Ohms - 40 C + 85 C 2 Band Adhesive Mount Connector MHFI LK 2.4 GHz, 5 GHz 35.2 mm 8.5 mm 0.4 mm Bulk
KYOCERA AVX Antennas Emb Dual-Band Wi-Fi 2.4-5GHz 35.2x8.5x0.40mm 250mm Conn 394In Stock
$6.85
$5.93
$5.60
$5.17
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas PCB Antenna 2.4 GHz 5.85 GHz Bluetooth 802.15.4 (ANT, Thread, Zigbee) 2.3 dBi, 5 dBi 50 Ohms - 40 C + 85 C 2 Band Adhesive Mount Connector MHFI LK 2.4 GHz, 5 GHz 35.2 mm 8.5 mm 0.4 mm Bulk
KYOCERA AVX Antennas Emb Dual-Band Wi-Fi 2.4-5GHz 35.2x8.5x0.40mm 300mm Conn 400In Stock
$7.00
$6.07
$5.74
$5.29
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas PCB Antenna 2.4 GHz 5.85 GHz Bluetooth 802.15.4 (ANT, Thread, Zigbee) 2.3 dBi, 5 dBi 50 Ohms - 40 C + 85 C 2 Band Adhesive Mount Connector MHFI LK 2.4 GHz, 5 GHz 35.2 mm 8.5 mm 0.4 mm Bulk
KYOCERA AVX Antennas Emb Wi-Fi 6E/7 2.4-6GHz 50ohm 2W 42.6x8.6x0.53mm 100mm 261In Stock
$4.96
$4.30
$4.07
$3.74
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas FPC Antenna 2.4 GHz 7.125 GHz Bluetooth 802.15.4 (ANT, Thread, Zigbee) 4.2 dBi 50 Ohms 2 W - 40 C + 85 C 3 Band Adhesive Mount Connector MHF4L 2.4 GHz, 5 GHz, 6 GHz 42.6 mm 8.6 mm 0.1 mm Bulk
KYOCERA AVX Antennas Emb Wi-Fi 6E/7 2.4-6GHz 50ohm 2W 42.6x8.6x0.53mm 150mm 393In Stock
$5.13
$4.43
$4.19
$3.86
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas FPC Antenna 2.4 GHz 7.125 GHz Bluetooth 802.15.4 (ANT, Thread, Zigbee) 4.2 dBi 50 Ohms 2 W - 40 C + 85 C 3 Band Adhesive Mount Connector MHF4L 2.4 GHz, 5 GHz, 6 GHz 42.6 mm 8.6 mm 0.1 mm Bulk
KYOCERA AVX Antennas Emb Wi-Fi 6E/7 2.4-6GHz 50ohm 2W 42.6x8.6x0.53mm 200mm 400In Stock
$5.28
$4.57
$4.32
$3.98
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas FPC Antenna 2.4 GHz 7.125 GHz Bluetooth 802.15.4 (ANT, Thread, Zigbee) 4.2 dBi 50 Ohms 2 W - 40 C + 85 C 3 Band Adhesive Mount Connector MHF4L 2.4 GHz, 5 GHz, 6 GHz 42.6 mm 8.6 mm 0.1 mm Bulk
KYOCERA AVX Antennas Emb Wi-Fi 6E/7 2.4-6GHz 50ohm 2W 42.6x8.6x0.53mm 300mm 394In Stock
$5.60
$4.84
$4.58
$4.22
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas FPC Antenna 2.4 GHz 7.125 GHz Bluetooth 802.15.4 (ANT, Thread, Zigbee) 4.2 dBi 50 Ohms 2 W - 40 C + 85 C 3 Band Adhesive Mount Connector MHF4L 2.4 GHz, 5 GHz, 6 GHz 42.6 mm 8.6 mm 0.1 mm Bulk
KYOCERA AVX Antennas Emb Wi-Fi 6E/7 2.4-6GHz 50Ohms 2W 42.6x8.6x0.53mm 50mm 367In Stock
$4.16
$3.59
$3.40
$3.13
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas FPC Antenna 2.4 GHz 7.125 GHz Bluetooth 802.15.4 (ANT, Thread, Zigbee) 4.2 dBi 50 Ohms 2 W - 40 C + 85 C 3 Band Adhesive Mount Connector U.FL 2.4 GHz, 5 GHz, 6 GHz 42.6 mm 8.6 mm 0.1 mm Bulk
KYOCERA AVX Antennas Emb Wi-Fi 6E/7 2.4-6GHz 50Ohms 2W 42.6x8.6x0.53mm 100mm 363In Stock
$4.32
$3.74
$3.54
$3.25
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas FPC Antenna 2.4 GHz 7.125 GHz Bluetooth 802.15.4 (ANT, Thread, Zigbee) 4.2 dBi 50 Ohms 2 W - 40 C + 85 C 3 Band Adhesive Mount Connector U.FL 2.4 GHz, 5 GHz, 6 GHz 42.6 mm 8.6 mm 0.1 mm Bulk