WiFi Antennas

Results: 914
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Series Packaging
Johanson Technology Antennas 5.5GHZ MICRO ANT EIA0402 Non-Stocked Lead-Time 16 Weeks
Min.: 10,000
Mult.: 10,000
: 10,000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas SMD Antenna 5.15 GHz 5.9 GHz WiFi Chip 0 dB, 1 dB 700 MHz, 550 MHz 50 Ohms 2 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 5.5 GHz, 5.625 GHz V2V 1 mm 0.5 mm 0.37 mm AT Reel
Silex Technology Antennas 6 piece pk Presetta WLAN IMD metal ant Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas WiFi Stamped Metal Dipole PCB Mount SMD/SMT
Quectel Antennas Wi-Fi Terminal Mount Rubber Monopole External Antenna Non-Stocked Lead-Time 5 Weeks
Min.: 3,000
Mult.: 1
Outdoor Antennas 2.4 GHz 7.125 GHz WiFi 4.1 dBi - 40 C + 85 C Connector SMA-Male
Quectel Antennas 5G Ceiling Mount Omni Antenna Non-Stocked Lead-Time 4 Weeks
Min.: 50
Mult.: 1
Indoor Antennas High Performance Antenna 380 MHz 6 GHz IoT WiFi 5 dBi 50 Ohms 1.9 50 W - 40 C + 55 C 5 Band Ceiling Mount 139 mm
Quectel Antennas 5G Screw Mount Stubby Monopole External Antenna; Compatible with ECE-R118 cables under demand Non-Stocked Lead-Time 8 Weeks
Min.: 1,000
Mult.: 1
Outdoor Antennas Monopole Antenna 600 MHz 5.85 GHz IoT WiFi 50 Ohms 5.6 - 40 C + 85 C 11 Band Screw SMA-Male 104 mm IP67, IP69K ALSR-200
Quectel Antennas Int,WIFI-BT,FPC,Ad & Soldering,100mm,RF4,2400 2500 MHz; 4900 5850 MHz; 5925 7125 MHz,22.90*11.70mm,Black,F1.13, 5 dBi Non-Stocked Lead-Time 4 Weeks
Min.: 1
Mult.: 1

Modules 2.4 GHz, 4.9 GHz, 5.925 GHz 2.5 GHz, 5.85 GHz, 7.125 GHz Bluetooth WiFi Bulk
Johanson Technology 2450AT18A0100002E
Johanson Technology Antennas ANTENNA CHIP 2.4GHZ MINIATURE-AEC Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 3,000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas SMD Antenna 2.4 GHz 2.5 GHz WiFi Chip Ceramic 0.5 dB 100 MHz 50 Ohms 2 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.45 GHz 3.2 mm 1.6 mm 1.3 mm AT Reel, Cut Tape
Johanson Technology 2450AT42E0100002E
Johanson Technology Antennas ANTENNA CHIP 2.4GHZ - AEC-Q200 Non-Stocked Lead-Time 16 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas SMD Antenna 2.4 GHz 2.5 GHz WiFi Chip Ceramic - 2 dB 100 MHz 50 Ohms 2 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.45 GHz 5 mm 2 mm 1.5 mm AT Reel
Johanson Technology 2450AT42E010B002E
Johanson Technology Antennas 2.4GHz ANT AEC T&R Non-Stocked Lead-Time 16 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas SMD Antenna 2.4 GHz 2.48 GHz WiFi Chip Ceramic -1 dB 80 MHz 50 Ohms 2 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.4 GHz 5 mm 2 mm 1.5 mm AT Reel
Johanson Technology 2450AT45A0100002E
Johanson Technology Antennas ANTENNA SMD 2.4GHZ HIGH GAIN AEC-Q200 Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 1,000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas SMD Antenna 2.4 GHz 2.5 GHz WiFi Chip Ceramic 100 MHz 50 Ohms 3 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.45 GHz Automotive 9.5 mm 2 mm 1.2 mm AT Reel, Cut Tape
Silex Technology 108-00019-050
Silex Technology Antennas Presetta WLAN ant IMD metal antenna Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas WiFi Stamped Metal Dipole PCB Mount SMD/SMT
Quectel Antennas External, LTE: 698 960 MHz, 1700 2700MHz; WIFI, BT: 2400 2500 MHz; GNSS: 1561 +/-5 MHz, 1575 +/-5 MHz, LTE/GPS&BD/WIFI, Combining, 300 +/-20 (RG174), SMA Male (center pin), Screw, 54 91 Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Multiprotocol Antennas Outdoor Antennas Active 698 MHz 2.7 GHz Bluetooth, BLE 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA BEIDOU, GLONASS, GNSS, GPS WiFi 802.15.4 (ANT, Thread, Zigbee) IoT, ISM, UHF Module Dome 4 dBi, 5 dBi, 2.5 dBi 50 Ohms 4 - 20 C + 85 C 4 Band Direct / Permanent Mount Connector SMA Male 750 MHz, 800 MHz, 900 MHz, 1.575 GHz, 1.602 GHz, 1.8 GHz, 1.9 GHz, 2.2 GHz, 2.45 GHz, 2.5 GHz Cellular Radio, Wireless Applications 91 mm 46.5 mm IP66 3 M RG174 x 3
Quectel Antennas 5G & WIFI & AM/FM & Tetra & LTE B88 & GNSS 10in1 Screw Mount Combo External Antenna Non-Stocked Lead-Time 5 Weeks
Min.: 1
Mult.: 1
Outdoor Antennas 600 MHz 5.85 GHz GNSS WiFi 9.4 dB 50 Ohms 3.7 - 40 C + 85 C 11 Band Screw SMA-Male
Quectel Antennas External, LTE Main & Div: 700 2700 MHz; Wi-Fi: 2400 5850 MHz; GNSS: 1561 MHz/1575.42 MHz/1602 MHz, Main LTE&DIV LTE&GNSS&Wi-Fi1&Wi-Fi2, Combining, 1000, FME Female Connector , Screw, diameter 120 43 Non-Stocked
Min.: 1
Mult.: 1

Multiprotocol Antennas Outdoor Antennas Combo Antenna 700 MHz 5.85 GHz Cellular (NBIoT, LTE) GNSS WiFi 2.5 dBi, 3 dBi, 20 dBi 50 Ohms 2, 3, 4 - 20 C + 85 C 5 Band Screw FME Female 1.55 GHz, 1.561 GHz, 1.575 GHz, 1.602 GHz, 4.275 GHz GNSS, LTE, Wi-Fi IP67