SCR Antennas

Results: 899
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Series Packaging
2J Antennas Antennas 380-470MHz/LPWA/TETRA/UHF CONNECTOR M Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

Multiprotocol Antennas Outdoor Antennas TETRA Antenna 380 MHz 470 MHz Dome 2.5 dBi 50 Ohms 1.5:1 50 W - 40 C + 85 C 1 Band Screw Connector N Female 400 MHz 130 mm IP67, IP69, IK09 BIG MEDUSA
2J Antennas Antennas 4in1 5G/4G LTE/3G/2G MIMO POLE M Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

Multiprotocol Antennas Outdoor Antennas Heavy Duty Antenna 617 MHz 5.925 GHz Dome 3.2 dBi, 2.9 dBi, 50 Ohms 2.9:1, 1.5:1, 1.4:1, 1.3:1, 2.5:1, 1.6:1, 2.6:1, 2.7:1, 35 W - 40 C + 85 C Screw Connector SMA Male 600 MHz, 700 MHz, 850 MHz, 900 MHz, 1.5 GHz, 1.6 GHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2 GHz, 2.1 GHz, 2.3 GHz, 2.5 GHz, 2.6 GHz, 3.3 GHz, 3.5 GHz, 3.6 GHz, 3.7 GHz, 4.5 GHz, 5.2 GHz, 5.5 GHz, 5.8 GHz 130 mm IP67, IP69, IK09 LL195 BIG MEDUSA
2J Antennas Antennas 5G NR/4GLTE/FirstNet/CBRS/LPWA/3G/2G Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

Multiprotocol Antennas Outdoor Antennas Heavy Duty Antenna 617 MHz 5.925 GHz Dome 3.8 dBi, 50 Ohms 2.6:1, 1.7:1, 1.9:1 35 W - 40 C + 85 C Screw Connector SMA Male 600 MHz, 700 MHz, 850 MHz, 900 MHz, 1.5 GHz, 1.6 GHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2 GHz, 2.1 GHz, 2.3 GHz, 2.5 GHz, 2.6 GHz, 3.3 GHz, 3.5 GHz, 3.6 GHz, 3.7 GHz, 4.5 GHz, 5.2 GHz, 5.5 GHz, 5.8 GHz 91 mm IP67, IP69, IK09 LL195 MEDUSA
2J Antennas Antennas 2in1 GNSS WIFI/2.4-5.0-6.0GHz/WiFi 6E/WiFi 7 Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 1.575 GHz 7.125 GHz Bluetooth WiFi, SigFox, LoRa 6.3 dBi 50 Ohms 1.3:1, 1.4:1, 1.5:1 25 W - 40 C + 85 C 5 Band Screw Connector SMA Male IP67, IP69 D302 PHOENIX
2J Antennas Antennas 915MHz/Sigfox/LoRa/LPWA/RFID/ZigBee/ISM Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

Multiprotocol Antennas Outdoor Antennas 902 MHz 928 MHz Dome 2.5 dBi 50 Ohms 2.1:1 25 W - 40 C + 85 C 1 Band Screw Connector SMA Male 915 MHz 50.8 mm IP67, IP69 DACAR100 MINI-SHAKER
Sierra Wireless Antennas 5in1 Dual Sharkfin Antenna - 4x5G/LTE, GNSS L1/L5, Bolt Mount, 4m, Black Non-Stocked Lead-Time 4 Weeks
Min.: 1
Mult.: 1
Multiprotocol Antennas Indoor Antennas MIMO 617 MHz, 1.164 GHz, 1.427 GHz, 1.559 GHz 960 MHz, 1.189 GHz, 1.612 GHz, 6 GHz 4G/5G GNSS, GPS WiFi Dome Sharkfin 7.1 dBi, 30 dB 50 Ohms - 40 C + 80 C 5 Band Screw SMA Male SMA Mobile 253 mm 142 mm 82 mm IP69K CS29, CS32 Bulk
Tallysman Antennas HC872 Dual-Band Helical Antenna + L-band, 35dB Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Vehicle Antennas Dual Band 1.217 GHz 1.606 GHz GPS, GNSS Helical Dome 35 dB 1.8:1 - 40 C + 85 C 2 Band Screw Connector SMA Male IP69K Bulk
Tallysman Antennas TW2406 Embedded Single Band GNSS MCX right angle male connector 0150mm cable Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Modules 1.574 GHz 1.606 GHz 28 dB 1.5:1 - 40 C + 85 C Patch 1 Band Screw Connector RA-MCX Male RG174 Bulk
Tallysman Antennas eXtended Filter Housed Dual-BD GNSS Low-Pro Mount ring no groundplane MMCX conn Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Vehicle Antennas Patch 1.189 GHz 1.606 GHz BeiDou, Galileo, GLONASS, GPS 28 dB 1.5:1 - 40 C + 85 C 2 Band Screw Connector MMCX-Female 20.3 mm IP67 Bulk
ProSoft Technology Antennas WLAN 6dBi Omni 2.4/5GHz Outdoor N-Type Screw Mount Antenna with Mounting Materia Non-Stocked
Min.: 1
Mult.: 1

Outdoor Antennas 6 dBi Screw N-Type Plug 2.4 GHz, 5 GHz
ABRACON AETC1302XS-SA
ABRACON Antennas External Antennas Whip Screw Mount Non-Stocked Lead-Time 12 Weeks
Min.: 400
Mult.: 25

Bulk
2J Antennas Antennas 3-in-1 Cellular/LTE, 2.4/5.0 GHz ISM and GNSS Shark Fin Antenna Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

Multiprotocol Antennas Outdoor Antennas 698 MHz 5.925 GHz 3.1 dBi, 4.1 dBi, 50 Ohms 1.9:1, 1.7:1, 1.4:1, 1.2:1, 1.3:1 25 W - 40 C + 85 C Screw Connector RP SMA Male, SMA Male 700 MHz, 850 MHz, 900 MHz, 1.575 GHz, 1.602 GHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.4 GHz, 2.6 GHz, 5 GHz 102 mm 63 mm 63 mm IP67, IP69, IK09 D302, LL100 SHARK FIN
Tallysman Antennas eXtended Filter Housed Dual-Band GNSS Low-Profile w/ground plane MMCX connector Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Vehicle Antennas Patch 1.189 GHz 1.606 GHz BeiDou, Galileo, GLONASS, GPS 28 dB 1.5:1 - 40 C + 85 C 2 Band Screw Connector MMCX-Female 20.3 mm IP67 Bulk
Sierra Wireless Antennas 7in1 Dual Sharkfin Antenna - 4x5G,GNSS L1/L5,2xWiFi 2.4/5GHz, Bolt, 4m, Black Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Multiprotocol Antennas Indoor Antennas MIMO 617 MHz, 1.164 GHz, 1.427 GHz, 1.559 GHz, 2.4 GHz 960 MHz, 1.189 GHz, 1.612 GHz, 2.4 GHz, 5 GHz, 6 GHz 4G/5G GNSS, GPS WiFi Dome Sharkfin 7.1 dBi, 8.2 dBi, 30 dB 50 Ohms - 40 C + 80 C 7 Band Screw SMA Male SMA 2.4 GHz, 5 GHz Mobile 253 mm 142 mm 82 mm IP69K CS29, CS32 Bulk
2J Antennas Antennas 2 5G NR/4GLTE 2.4-5.0-6.0GHz Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

Multiprotocol Antennas Outdoor Antennas Heavy Duty Antenna 617 MHz 7.125 GHz Dome 3.8 dBi, 5.6 dBi, 50 Ohms 2.6:1, 1.7:1, 1.9:1, 2.7:1, 2.0:1, 1.8:1, 1.6:1, 35 W - 40 C + 85 C Screw Connector RP SMA Male, SMA Male 600 MHz, 700 MHz, 850 MHz, 900 MHz, 1.5 GHz, 1.6 GHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2 GHz, 2.1 GHz, 2.3 GHz, 2.4 GHz, 2.5 GHz, 2.6 GHz, 3.3 GHz, 3.5 GHz, 3.6 GHz, 3.7 GHz, 4.5 GHz, 5 GHz, 5.2 GHz, 5.5 GHz, 5.8 GHz, 6 GHz 91 mm IP67, IP69, IK09 LL195 MEDUSA
HUBER+SUHNER Antennas SENCITY Rail Antenna
4Expected 8/9/2026
Min.: 1
Mult.: 1

Multiprotocol Antennas Vehicle Antennas Passive Antenna 790 MHz 2.7 GHz 2G/3G/4G, Cellular (NBIoT, LTE) WiFi 1, WiFi 3 Module Sharkfin 4.5 dBi, 5.5 dBi, 7 dBi, 7.5 dBi 50 Ohms 2.2, 1.5, 1.5, 1.8 - 40 C + 85 C 4 Band Screw Connector N Female 875 MHz, 1.335 GHz, 1.955 GHz, 2.45 GHz Rail, Railway Rooftop 85 mm 145 mm 81 mm IP66 Rail
Tallysman Antennas Embedded, Lightweight GPS L1/L2 Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Vehicle Antennas Embedded 1.277 GHz 1.575 GHz GNSS Module Radome - 40 C + 85 C 2 Band Screw Connector RA-MCX Plug 150 mm Pre-Filter Bulk
ABRACON AECW0401G4ZS-0200S
ABRACON Antennas External Antennas Puck Screw Mount Non-Stocked Lead-Time 12 Weeks
Min.: 1,000
Mult.: 100

Bulk
2J Antennas Antennas 4-in-1 Cellular/LTE, 2 2.4/5.0 GHz ISM and GNSS Shark Fin Antenna Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

Multiprotocol Antennas Outdoor Antennas 698 MHz 5.925 GHz 2.4 dBi, 1.7 dBi, 1.5 dBi 50 Ohms 2.0:1, 1.8:1, 1.3:1, 1.2:1, 1.9:1, 1.4:1 25 W - 40 C + 85 C Screw Connector RP SMA Male, SMA Male 700 MHz, 850 MHz, 900 MHz, 1.575 GHz, 1.602 GHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.4 GHz, 2.6 GHz, 5 GHz 102 mm 63 mm 63 mm IP67, IP69, IK09 D302, LL100 SHARK FIN
2J Antennas Antennas 2.4-5.0-6.0GHz/WiFi 6E/WiFi 7 Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.41 GHz 7.125 GHz Bluetooth WiFi 5.2 dBi 50 Ohms 1.6:1, 2:1 25 W - 40 C + 85 C 3 Band Screw Connector RP SMA Male ZigBee, ISM 80 mm 74 mm 25.6 mm IP67, IP69 D302 PHOENIX
ABRACON Antennas 5-in-1 (2 x LTE + 1 x Wi-Fi + 1 x GNSS + 1 x AM/FM) External ANT, 3M RG174, SMA (M), IP67 Non-Stocked Lead-Time 12 Weeks
Min.: 40
Mult.: 8

Multiprotocol Antennas Modules 520 kHz 5.925 GHz Cellular (NBIoT, LTE) GPS WiFi 30 dB 50 Ohms 2, 2.5, 3 - 40 C + 85 C 9 Band Screw Connector SMA Male 189 mm 182 mm 85 mm IP67 RG-174 AEACBK Bulk
2J Antennas Antennas 5in1 5G/4G LTE/3G/2G MIMO 2.4-5.0GHz/WiFi MIMO GNSS Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

Multiprotocol Antennas Outdoor Antennas Heavy Duty Antenna 617 MHz 7.125 GHz Dome 4.7 dBi, 4.6 dBi, 5.6 dBi, 50 Ohms 3.7:1, 2.0:1, 1.5:1, 1.6:1, 1.9:1, 25 W, 35 W - 40 C + 85 C Screw Connector RP SMA Male, SMA Male 600 MHz, 700 MHz, 850 MHz, 900 MHz, 1.5 GHz, 1.575 GHz, 1.6 GHz, 1.602 GHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2 GHz, 2.1 GHz, 2.3 GHz, 2.4 GHz, 2.5 GHz, 2.6 GHz, 3.3 GHz, 3.5 GHz, 3.6 GHz, 3.7 GHz, 4.5 GHz, 5 GHz, 5.2 GHz, 5.5 GHz, 5.8 GHz, 6 GHz IP67, IP69, IK09 LL195, LL100 BIG MEDUSA
2J Antennas Antennas 2x 5G NR/4GLTE GPS/L1 2x2.4-5.0-6.0GHz Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

Multiprotocol Antennas Outdoor Antennas Heavy Duty Antenna 617 MHz 7.125 GHz Dome 3.8 dBi, 5.6 dBi 50 Ohms 2.6:1, 1.7:1, 1.9:1, 1.7:1, 2.7:1, 2.0:1, 1.8:1, 1.6:1 25 W, 35 W - 40 C + 85 C Screw Connector RP SMA Male, SMA Male 600 MHz, 700 MHz, 850 MHz, 900 MHz, 1.5 GHz, 1.6 GHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2 GHz, 2.1 GHz, 2.3 GHz, 2.4 GHz, 2.5 GHz, 2.6 GHz, 3.3 GHz, 3.5 GHz, 3.6 GHz, 3.7 GHz, 4.5 GHz, 5 GHz, 5.2 GHz, 5.5 GHz, 5.8 GHz, 6 GHz 91 mm IP67, IP69, IK09 LL195, LL100 MEDUSA
2J Antennas Antennas 2in1 2.4-5.0-6.0GHz/WiFi 6E/WiFi 7 MIMO Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.41 GHz 7.125 GHz 5.5 dBi 50 Ohms 1.5:1, 1.6:1, 2:1 25 W - 40 C + 85 C 3 Band Screw Connector SMA Male 80 mm 74 mm 25.6 mm IP67, IP69 D302 PHOENIX
Sierra Wireless Antennas 6in1 Dome Antenna - 2x5G/4G, GNSS, 3xWi-Fi, 2.4/5GHz, Bolt Mount, 5m, White Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Multiprotocol Antennas Indoor Antennas Dome 617 MHz, 1.562 GHz, 1.7 GHz, 2.4 GHz, 4.9 GHz 960 MHz, 1.612 GHz, 2.4 GHz, 6 GHz 4G/5G GNSS, GPS WiFi Dome 10 dBi, 26 dB 50 Ohms 2:1 - 40 C + 80 C 5 Band Screw SMA Male SMA Mobile 75 mm IP69K CS29, CS32 Bulk