WiFi Antennas

Results: 917
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Series Packaging
PCTEL / Amphenol Antennas 6 PORT DUAL BAND 2.4 / 5 GHZ ANTENNA Non-Stocked Lead-Time 2 Weeks
Min.: 25
Mult.: 25

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.4 GHz, 4.9 GHz 2.5 GHz, 5.9 GHz Bluetooth WiFi 26.5 dB 50 Ohms 2.0:1 50 W - 40 C + 85 C 2 Band Stud Mount Connector SMA Male 21.8 cm IP54 6 x RG-58/U
PCTEL / Amphenol Antennas ANTENNA, MULTIBAND, 4X LTE, 2X WIFI, GNSS-COACH II, FAKRA Non-Stocked Lead-Time 2 Weeks
Min.: 10
Mult.: 10

Multiprotocol Antennas Outdoor Antennas 617 MHz 5950 MHz 5G, Cellular GNSS WiFi 5.8 dB 50 Ohms 2.0 : 1 50 W - 40 C + 85 C Permanent Mount Connector Female 176 mm 154.8 mm 76.5 mm IP67 RG 316
PCTEL / Amphenol Antennas ANTENNA, MULTIBAND, 4X LTE, 4X WIFI, GNSS-COACH II, FAKRA Non-Stocked Lead-Time 2 Weeks
Min.: 10
Mult.: 10

Multiprotocol Antennas Outdoor Antennas 617 MHz 5950 MHz 5G, Cellular GNSS WiFi 5.8 dB 50 Ohms 2.0:1 50 W - 40 C + 85 C Permanent Mount Connector 176 mm 154.8 mm 76.5 mm IP67 RG 316
PCTEL / Amphenol Antennas ASSEMBLY, 2-ELEMENT WIFI, SFF, WHITE, 17FT RG58 DBL SHIELD, RPSMA Non-Stocked Lead-Time 2 Weeks
Min.: 25
Mult.: 25

Multiprotocol Antennas Outdoor Antennas 2.3 GHz, 4.9 GHz 2.8 GHz, 5.9 GHz Cellular WiFi WiFi 1.5 dBi 1.8:1 25 W - 40 C + 80 C 2 Band Permanent Mount Connector SMA Male 67 mm IP67 RG-58/U
PCTEL / Amphenol Antennas ANTENNA, COACH, 3 X WIFI, WHITE Non-Stocked Lead-Time 4 Weeks
Min.: 10
Mult.: 10

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.3 GHz, 4.9 GHz 2.8 GHz, 5.9 GHz Cellular WiFi 0.5 dBi, 1.5 dBi 50 Ohms 1.8:1 25 W - 40 C + 80 C 2 Stud Connector SMA Male 67 mm IP67 RG-58 / U
2J Antennas Antennas MINI-BAYONET 2.4/5.0/WiFi/LPWA/BT/ZigBee/RFID/ISM N MALE RP CON Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.4 GHz 6 GHz Bluetooth WiFi 802.15.4 (ANT, Thread, Zigbee) Whip 3.8 dBi, 2.1 dBi, 1.8 dBi 50 Ohms 1.4:1, 1.9:1, 4.0:1 25 W - 40 C + 85 C 3 Band Connector Mount Connector RP-N Male 5 GHz MINI-BAYONET Bulk
2J Antennas Antennas MINI-BAYONET 2.4/5.0/WiFi/LPWA/BT/ZigBee/RFID/ISM N MALE RP RIGHT ANGLE CON Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.4 GHz 6 GHz Bluetooth WiFi 802.15.4 (ANT, Thread, Zigbee) Whip 3.8 dBi, 2.1 dBi, 1.8 dBi 50 Ohms 1.4:1, 1.9:1, 4.0:1 25 W - 40 C + 85 C 3 Band Connector Mount Connector RP-N Male 5 GHz MINI-BAYONET Bulk
2J Antennas Antennas MINI-BAYONET 2.4/5.0/WiFi/LPWA/BT/ZigBee/RFID/ISM WALL M IP67 Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.1 GHz 5.422 GHz Bluetooth WiFi 802.15.4 (ANT, Thread, Zigbee) Whip 2.5 dBi, 1.5 dBi 50 Ohms 1.3:1, 1.4:1 25 W - 40 C + 85 C 2 Band Wall Mount SMA Male 2.45 GHz, 5.422 GHz IP67 LL100 MINI-BAYONET Bulk
2J Antennas Antennas MINI-BAYONET 2.4/5.0/WiFi/LPWA/BT/ZigBee/RFID/ISM WALL M IP67 Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.1 GHz 5.422 GHz Bluetooth WiFi 802.15.4 (ANT, Thread, Zigbee) Whip 2.5 dBi, 1.5 dBi 50 Ohms 1.3:1, 1.4:1 25 W - 40 C + 85 C 2 Band Wall Mount SMA Male 2.45 GHz, 5.422 GHz IP67 LL100 MINI-BAYONET Bulk
2J Antennas Antennas MINI-BAYONET 2in1 2.4/5.0/WiFi/LPWA/BT/ZigBee/RFID/ISM MIMO WALL M IP67 Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.1 GHz 5.422 GHz Bluetooth WiFi 802.15.4 (ANT, Thread, Zigbee) Whip 2.5 dBi, 1.5 dBi 50 Ohms 1.3:1, 1.4:1 25 W - 40 C + 85 C 2 Band Wall Mount SMA Male 2.45 GHz, 5.422 GHz IP67 LL100 MINI-BAYONET Bulk
2J Antennas Antennas POINTER 2.4GHz/WIFI/LPWA/BT/ZIGBEE/RFID/ISM MAGNETIC MOUNT Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas 2.41 GHz 2.49 GHz Bluetooth WiFi 1.6 dBi 50 Ohms 1.2:1 25 W - 40 C + 85 C 1 Band Magnetic Mount RP-SMA Male 2.4 GHz IP67 RG174 POINTER Bulk
2J Antennas Antennas SPARROW 3in1 4G/3G/2G WIFI/BT 2.4 GNSS ADHESIVE M Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

Multiprotocol Antennas Outdoor Antennas Bluetooth 2G, 3G, 4G WiFi 50 Ohms 1.5:1, 1.6:1, 1.8:1, 2.5:1 25 W - 40 C + 85 C 6 Band Adhesive Mount Connector SMA Male LL100 SPARROW Bulk
2J Antennas Antennas BEETLE 2.4/5.0/6.0/WiFi6E/LPWA/BT/ZigBee/RFID/ISM SCREW M Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas 2.41 GHz 7.125 GHz Bluetooth WiFi 3.5 dBi, 2.9 dBi, 2.9 dBi 50 Ohms 1.5:1, 2.1:1, 2.5:1 25 W - 40 C + 85 C 3 Band Screw SMA Male 2.45 GHz, 5.422 GHz, 6.525 GHz IP69K RG174 BEETLE Bulk
2J Antennas Antennas SPARROW 2.4/5.0/6.0GHz/WiFi 6E/WiFi 7/LPWA/BT/ZigBee/RFID/ISM ADHESIVE M Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas 2.41 GHz 7.125 GHz Bluetooth WiFi 3.5 dBi, 1.7 dBi, 1.5 dBi 50 Ohms 1.5:1, 1.7:1, 2.3:1 25 W - 40 C + 85 C 3 Band Adhesive Mount Connector RP-SMA Male 2.45 GHz, 5.422 GHz, 6.525 GHz LL100 SPARROW Bulk
2J Antennas Antennas SPARROW 2in1 2.4/5.0/6.0GHz/WiFi 6E/WiFi 7/LPWA/BT/ZigBee/RFID/ISM ADHESIVE M Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas 2.41 GHz 7.125 GHz Bluetooth WiFi 5.5 dBi, 6.2 dBi, 5.1 dBi 50 Ohms 1.3:1, 1.7:1, 2.0:1 25 W - 40 C + 85 C 3 Band Adhesive Mount Connector RP-SMA Male 2.45 GHz, 5.422 GHz, 6.525 GHz LL100 SPARROW Bulk
2J Antennas Antennas SPARROW 2in1 4G/3G/2G WIFI6 ADHESIVE M Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

Multiprotocol Antennas Outdoor Antennas 698 MHz 7.125 GHz Bluetooth 2G, 3G, 4G WiFi 2 dBi, 1 dBi, 3.9 dBi, -0.6 dBi, 4.4 dBi, 4.1 dBi 50 Ohms 1.4:1, 1.5:1, 1.8:1, 1.9:1, 2:1, 2.2:1 25 W - 40 C + 85 C 6 Band Adhesive Mount Connector SMA Male 829 MHz, 1.94 GHz, 2.45 GHz, 2.6 GHz, 5.422 GHz, 6.525 GHz IP67, IP69 LL100 SPARROW Bulk
2J Antennas Antennas SPARROW 2in1 5GNR/4G/3G/2G WIFI6 ADHESIVE M Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

Multiprotocol Antennas Outdoor Antennas 617 MHz 7.125 GHz Bluetooth 2G, 3G, 4G, 5G WiFi 3 dBi, 2.9 dBi, 3.9 dBi, 2.7 dBi, 4.4 dBi, 3.4 dBi, 4.1 dBi 50 Ohms 1.5:1, 2:1, 2.2:1, 2.3:1, 2.6:1 35 W - 40 C + 85 C 6 Band Adhesive Mount Connector SMA Male 788.5 MHz, 2.058 GHz, 2.45 GHz, 4.15 GHz, 5.422 GHz, 5.537 GHz, 6.525 GHz IP67, IP69 LL100 SPARROW Bulk
2J Antennas Antennas EAGLE 3in1 4GLTE/3G/2G MIMO WIFI6 GNSS ADHESIVE M Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

Multiprotocol Antennas Outdoor Antennas 698 MHz 2.7 GHz 2G, 3G, 4G QZSS, Galileo, GLONASS, GPS WiFi 5.1 dBi, 28 dBi, 28 dBi, 5 dBi, 5.8 dBi, 4.2 dBi, 6.3 dBi 50 Ohms 1.3:1, 1.4:1, 1.5:1, 1.6:1 25 W - 40 C + 85 C 7 Band Adhesive Mount Connector SMA Male 829 MHz, 1.575 GHz, 1.602 GHz, 1.94 GHz, 2.45 GHz IP67, IP69 LL195, LL100 EAGLE Bulk
2J Antennas Antennas CONDOR 3in1 2.4/5.0/6.0GHz MIMO WIFI6 GNSS ADHESIVE M Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas 2.41 GHz 7.125 GHz Bluetooth WiFi 2.4 dBi, 4.6 dBi, 5.1 dBi 50 Ohms 1.7:1, 1.9:1, 2.6:1 25 W - 40 C + 85 C 3 Band Adhesive Mount Connector RP-SMA Male 2.45 GHz, 5.422 GHz, 6.525 GHz LL195, LL100 CONDOR Bulk
2J Antennas Antennas CONDOR 4in1 2.4/5.0/6.0GHz MIMO WIFI6 GNSS ADHESIVE M Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas 2.41 GHz 7.125 GHz Bluetooth WiFi 4.5 dBi, 5.2 dBi, 5.2 dBi 50 Ohms 1.7:1, 1.9:1, 2.6:1 25 W - 40 C + 85 C 3 Band Adhesive Mount Connector RP-SMA Male 2.45 GHz, 5.422 GHz, 6.525 GHz LL195, LL100 CONDOR Bulk
2J Antennas Antennas CONDOR 2in1 4G/3G/2G MIMO ADHESIVE M Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas 698 MHz 2.7 GHz Bluetooth WiFi 2.2 dBi, 4.4 dBi, 4.2 dBi 50 Ohms 1.4:1, 1.9:1, 2.0:1 25 W - 40 C + 85 C 3 Band Adhesive Mount Connector SMA Male 829 MHz, 1.94 GHz, 2.6 GHz IP67, IP69 LMR195 CONDOR Bulk
2J Antennas Antennas CONDOR 5in1 4G/3G/2G MIMO WIFI GNSS/BEI ADHESIVE M Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

Multiprotocol Antennas Outdoor Antennas 698 MHz 5.925 GHz Bluetooth 2G, 3G, 4G BeiDou, GLONASS, GPS WiFi 2 dBi, 28 dBi, 28 dBi, 28 dBi, 4 dBi, 3.7 dBi, 3.1 dBi, 3.6 dBi 50 Ohms 1.2:1, 1.3:1, 1.4:1, 1.5:1, 1.6:1, 2:1 25 W - 40 C + 85 C 8 Band Adhesive Mount Connector SMA Male 829 MHz, 1.561 GHz, 1.575 GHz, 1.604 GHz, 1.94 GHz, 2.45 GHz, 2.6 GHz, 5.422 GHz IP67, IP69 LMR195, LMR100 CONDOR Bulk
2J Antennas Antennas CONDOR 4in1 4G/3G/2G MIMO WIFI GNSS/BEI ADHESIVE M Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

Multiprotocol Antennas Outdoor Antennas 698 MHz 5.925 GHz 2G, 3G, 4G BeiDou, QZSS, Galileo, GLONASS, GPS WiFi 2 dBi, 28 dBi, 28 dBi, 28 dBi, 4 dBi, 3.7 dBi, 3.1 dBi, 3.6 dBi 50 Ohms 1.4:1, 1.5:1, 1.6:1, 2:1, 2.1:1 25 W - 40 C + 85 C 8 Band Adhesive Mount Connector SMA Male 829 MHz, 1.561 GHz, 1.575 GHz, 1.604 GHz, 1.94 GHz, 2.45 GHz, 2.6 GHz, 5.422 GHz IP67, IP69 LMR195, LMR100 CONDOR Bulk
2J Antennas Antennas STELLAR 6in1 5GNR /4GLTE/3G/2G/ WIFI6E/7 MIMO GNSS ADHESIVE M Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

Multiprotocol Antennas Outdoor Antennas 617 MHz 7.125 GHz Bluetooth 2G, 3G, 4G, 5G QZSS, Galileo, GLONASS, GPS WiFi 50 Ohms 1.3:1, 1.4:1, 1.5:1, 1.6:1, 1.7:1, 1.8:1, 1.9:1 25 W - 40 C + 85 C 7 Band Adhesive Mount Connector SMA Male 600 MHz, 700 MHz, 850 MHz, 900 MHz, 1.5 GHz, 1.575 GHz, 1.6 GHz, 1.602 GHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2 GHz, 2.1 GHz, 2.3 GHz, 2.4 GHz, 2.5 GHz, 2.6 GHz, 3.3 GHz, 3.5 GHz, 3.6 GHz, 3.7 GHz, 4.5 GHz, 5 GHz, 5.2 GHz, 5.5 GHz, 5.8 GHz, 6 GHz IP67, IP69 D302, LL100 STELLAR Bulk
2J Antennas Antennas 2.4-5.0-6.0GHz/WiFi 6E/WiFi 7 ADHESIVE M Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas ISM Antenna 2.41 GHz, 4.92 GHz, 5.925 GHz 2.49 GHz, 5.925 GHz, 7.125 GHz Bluetooth WiFi Bar 5.5 dBi 50 Ohms 1.5:1, 1.8:1, 2.2:1 25 W - 40 C + 85 C 3 Band Adhesive Mount Connector RP SMA Male Bluetooth, ISM, WiFi, ZigBee 117.4 mm 12.5 mm 6.5 mm LL100 TBAR